4715FS Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB‘ (119D ‘ — General Spemfications Allowable Ambient Temperature Range: > O > ’5. Outline Panel Cut-outs E. h g g £377 77 a m 4.56 H 413: 459 b m m Material
EMINEBEA.COM
Rotation: Counterclockwise Airflow Outlet: Air In Over Struts *1: Maximum Values in Free Air *2: Average Values in Free Air
Units: inch
(mm)
4715FS (119 X 38
L
)
Casing : Aluminum Alloy
Impeller : UL94V-O Reinforced Plastic
Bearing : Ball Bearings
Lead Wire: AWG22, UL3266, CSA CL1252
or Terminal
:
Faston #110 or equivalent
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment)
Rated Frequency Starting Current Input Speed Max. Max. Static Noise Mass
MODEL Voltage Voltage Power Air Flow Pressure
(V)(Hz) (V) (
A)*1 (W)+10% (min-1)*2 CFM*2 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
-20%
4715FS-12T-B00-D00
115 60 75 0.090 7.5 1700 60.0 1.70 .08 20.0 31 550
4715FS-12T-B10-D00
115 60 75 0.110 10.0 1900 70.0 1.98 .12 30.0 33 550
4715FS-12T-B20-D00
115 60 75 0.100 9.8 2300 80.0 2.25 .13 32.5 36 550
4715FS-12T-B30-D00
115 60 75 0.180 14.5 2650 90.0 2.50 .22 55.0 39 550
4715FS-12T-B40-D00
115 60 75 0.170 14.0 2800 100.0 2.80 .29 72.5 42 550
4715FS-12T-B50-D00
115 60 75 0.190 14.4 3100 110.0 3.10 .37 92.5 45 550
4715FS-23T-B00-D00
230 60 175 0.030 5.5 1600 55.0 1.50 .07 17.5 55 550
4715FS-23T-B10-D00
230 60 175 0.050 9.0 1900 70.0 1.98 .12 30.0 70 550
4715FS-23T-B20-D00
230 60 175 0.050 8.8 2300 80.0 2.25 .13 32.5 80 550
4715FS-23T-B30-D00
230 60 175 0.090 12.0 2650 90.0 2.50 .22 55.0 90 550
4715FS-23T-B40-D00
230 60 175 0.090 14.0 3300 100.0 2.80 .28 70.0 100 550
4715FS-23T-B50-D00
230 60 175 0.080 14.0 3100 110.0 3.10 .37 92.5 110 550
4 – (φ4.3)
.169
INLET SIDE / OUTLET SIDE
(φ116.5)
φ4.59
4.56
(115)
4.56
(115)
4.14
(105)
4.14
(105)
NAME PLATE
(38
±0.5
)
1.50
±.02
4.69
±.02
(119)
4.69
±.02
(119)
.169
8 – (φ4.3)
4.13
±.01
(105
±0.3
)
4.13
±.01
(105
±0.3
)
AIR
Flange type
ROTATION
Motor Structure:
Shaded Pole Induction Moto
r
Motor Protection:
Impedance Protection

Products related to this Datasheet

FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 115VAC TERM
FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 115VAC TERM
FAN AXIAL 119X38MM 115VAC TERM
FAN AXIAL 119X38MM 115VAC TERM
FAN AXIAL 119X38MM 115VAC TERM
FAN AXIAL 119X38MM 115VAC TERM
FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 115VAC TERM
FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 230VAC TERM
FAN AXIAL 119X38MM 230VAC WIRE