UT0W Series Datasheet by Souriau-Sunbank by Eaton

View All Related Products | Download PDF Datasheet
27
UT0W
High density
Metal circular
connector
Description
“UT0W” industrial circular connectors are
a range of multi way connectors available
in 8 shell sizes and 8 high density insert
arrangements.
“UT0W” wall mounting receptacle connectors
have the same panel cut-out dimensions as the
MIL-C-26482 series I specifications.
Strong and rugged built to resist every
environmental and mechanical requirement for
indoor and outdoor applications.
Amongst several characteristics, “UT0W” offers
possibilities on: Shielding, high levels on sealing
and salt spray.
Features and benefits (see p2)
• Suitable for EMC requirements.
Available in 8 shell sizes and 8 insert
arrangements.
Available in plug and receptacle version for
both male and female contacts.
• Different insert orientations possible
Plastic inserts with flammability rating: UL94-
V0.
2 levels of water protection: Dynamic IP67
and IP68 both versions are IP69K
2 levels of salt spray: 48h and 96h
Higher salt spray resistance (200/500h) upon
request
Higher salt spray (200/500h) upon request.
• UL recognition in process.
Metal bayonet ring:
- Metal wave spring loaded
- Locks with audible positive “click”
- Assures 500 matings and unmatings
• RoHS compliant
How to order
Performance characteristics
Operating
temperature: -40°C to +105°C
Insulation resistance: 5000 MΩ min.
Test potential: 1500 VAC
Durability: 500 matings and
unmatings.
Vibration Per MIL-STD202
resistance: method 204
Thermal Per MIL-STD202
shock: method 207
Corrosion: Salt spray per MIL-STD
202 method 101
48h (standard version)
96h (black anodised
coupling ring)
Higher salt spray resistance (200/500h) upon
request
Shielding effectiveness: 65 dB at 10 Mhz
Degree of water protection per DIN 40050:
Dynamic IP67 / IP68 / IP69K in mated condition
and in combination with sealed back shell
Construction
Shells and accessories: Zinc alloy
Coupling ring: Aluminium alloy
Coupling spring: Spring stainless steel
Insert: Glass-filled thermoplast UL94-V0
Finish: Nickel plated
RoHS compliant
Contact accommodation
“UT0W” connectors accept TRIM TRIO size 20
crimp-type removable snap-lock contacts (see
contacts section)
• Contacts to be ordered seperately
Connector family:
UT0W
UT0W 0
616
16 26
26 P
S
H or H6
H- -
- -
Body variation :
0 : Wall mounting receptacle
6 : Cable plug
7 : Jam nut receptacle for rear panel mounting
Shell size :
Insert arrangement :
Type of contacts :
P : Pin contacts
S : Socket contacts
Insert polarisation :
No letter : Standard version
W, X, Y, Z : Different orientations (consult factory)
Application :
H : Standard version, water protection IP 67 & IP 69K
H6 : Water protected IP 68 & IP 69K (only needed for wall mounting & jam nut receptacles)
Design variation :
No letter : Standard version
Others : Special versions
Plating :
No letter : standard is nickel plating (48h salt spray)
01: Black anodised, jam nut (96h salt spray)
02: Black anodised coupling ring (96h salt spray)
new
Dynamic IP68 / IP69K
High salt spray resistance
RoHS compliant
2
New UT0 - UT0W series
New UT0 – UT0W series:
• The exclusive new product range in the TRIM TRIO broadline.
• Aesthetic and top class performances
UT0 – UT0W series major technical features & benefits
For detailed information on UT0 and UT0W series offering see pages 21 to 31
• Full metal bayonet connector
– Enabling 500 mating-unmating without wear out
– Secure locking device: audible “click” when mating
• In accordance with following standards
– UT0 is Ethernet Cat5e compatible (consult factory)
– UTO-UTOW ranges are upgradeable to highspeed solutions
• RoHS compliant
– Cadmium and lead free materials are used
• High salt spray resistance*
– Can be used in severe environment
* Exists in 48 and 96 hours salt spray version
* Higher salt spray resistance (e.g. 200 or 500 hours) upon request
• Dynamic IP68*
Connector will remain IP68 even when:
– Pulling on the cable
– Bending the cable
* With appropriate back shell
* Exists also in IP67 version
• Dynamic IP69K*
Connector withstands high pressure water
cleaning.
* With appropriate back shell
New UT0-UT0W series
¢Dgn \s gun \ E man $0“ ‘5 B MM [in . MAT‘NG FACE
28
UT0W
Cable plug for pin contacts (UT0W6----PH)
Cable plug for socket contacts (UT0W6----SH)
Part number Shell size Ø A ± 0.2 B max. Ø C ± 0.15 Ø D ± 0.15 E ± 0.25
UT0W6106PH 10 21.80
33.00
10.2 20.00
19.00
UT0W61210PH 12 26.10 13.4 23.60
UT0W61419PH 14 29.30 16.7 26.80
UT0W61626PH 16 32.45 19.7 30.00
UT0W61832PH 18 35.25 21.7 33.30
UT0W62041PH 20 38.80 24.9 36.55
UT0W62255PH 22 42.00 28.1 39.50
UT0W62461PH 24 45.05 31.2 42.60
Part number Shell size Ø A ± 0.2 B max. Ø C ± 0.15 Ø D ± 0.15 E ± 0.25
UT0W6106SH 10 21.80
25.30
10.2 20.00
19.00
UT0W61210SH 12 26.10 13.4 23.60
UT0W61419SH 14 29.30 16.7 26.80
UT0W61626SH 16 32.45 19.7 30.00
UT0W61832SH 18 35.25 21.7 33.30
UT0W62041SH 20 38.80
27.30
24.9 36.55
UT0W62255SH 22 42.00 28.1 39.50
UT0W62461SH 24 45.05 31.2 42.60
Part numbers are suitable for both IP67 and IP68 water protection
For 96h salt spray version add ”02” behind “H” e.g. UT0W61419PH02 (only bayonet ring will be black anodised)
Part numbers are suitable for both IP67 and IP68 water protection
For 96h salt spray version add ”02” behind “H” e.g. UT0W61419SH02 (only bayonet ring will be black anodised)
new
E ± 0,25
E ± 0,25
Dynamic IP68 / IP69K
High salt spray resistance
RoHS compliant
MATWE FAEE PMEL [m :u’ Usn Is ‘~ ‘ A max |:ML w M . 1 ‘ m m . W 3, , , , , , , S n \ J,“ I H J [sax A
29
UT0W
Wall mounting receptacle for pin contacts (UT0W0----PH/PH6)
Wall mounting receptacle for socket contacts (UT0W0----SH/SH6)
Part number
IP67 IP68
Shell
size
A
max.
B
± 0,3
C
± 0.2
Ø D
± 0.15
E
± 0.25
F
± 0.25
Ø G
± 0.1
Ø H
± 0.1
Ø J ±
0.1
UT0W0106PH UT0W0106PH6 10
33.23 1.6 11.35
15.0 18.3 23.8
3.2
17. 3 14 . 2
UT0W01210PH UT0W01210PH6 12 19.0 20.6 26.2 21.8 18.4
UT0W01419PH UT0W01419PH6 14 22.2 23.0 28.6 25.0 21.5
UT0W01626PH UT0W01626PH6 16 25.3 24.6 31.0 28.1 24.6
UT0W01832PH UT0W01832PH6 18 28.5 26.9 33.3 31.3 27.8
UT0W02041PH UT0W02041PH6 20
34.75 2.4 14 . 5 5 31.7 29.4 36.5 34.5 30.9
UT0W02255PH UT0W02255PH6 22 34.9 31.8 39.7 37.7 34.1
UT0W02461PH UT0W02461PH6 24 15.35 38.0 34.9 42.9 3.9 40.9 37.3
Part numbers are suitable for both 48hrs and 96h salt spray.
A square sealing has to be ordered separately to guarantee a sealing with equipment. Refer to “Circular accessories” section (UTFD--).
Part numbers are suitable for both 48hrs and 96h salt spray.
A square sealing has to be ordered separately to guarantee a sealing with equipment. Refer to “Circular accessories” section (UTFD--).
Part number
IP67 IP68
Shell
size
A
max.
B
± 0.3
C
± 0.2
Ø D
± 0.15
E
± 0.25
F
± 0.25
Ø G
± 0.1
Ø H
± 0.1
Ø J ±
0.1
UT0W0106SH UT0W0106SH6 10
25.20 1.6 11.35
15.0 18.3 23.8
3.2
17. 3 14 . 2
UT0W01210SH UT0W01210SH6 12 19.0 20.6 26.2 21.8 18.4
UT0W01419SH UT0W01419SH6 14 22.2 23.0 28.6 25.0 21.5
UT0W01626SH UT0W01626SH6 16 25.3 24.6 31.0 28.1 24.6
UT0W01832SH UT0W01832SH6 18 28.5 26.9 33.3 31.3 27.8
UT0W02041SH UT0W02041SH6 20
29.00 2.4 14 . 5 5 31.7 29.4 36.5 34.5 30.9
UT0W02255SH UT0W02255SH6 22 34.9 31.8 39.7 37.7 34.1
UT0W02461SH UT0W02461SH6 24 15.35 38.0 34.9 42.9 3.9 40.9 37.3
new
B ± 0,3
B ± 0,3
Dynamic IP68 / IP69K
High salt spray resistance
RoHS compliant
mm: mu m- n max cw cu m, QSMx-z . Jam nu! receplacle for socket conlads (uTOW7—-SHISH6) - A,- \: MATWE :AEE DANE, [J' m'
30
UT0W
Jam nut receptacle for pin contacts (UT0W7---PH/PH6) - suitable for rear panel mounting
Jam nut receptacle for socket contacts (UT0W7---SH/SH6) - suitable for rear panel mounting
Part number
IP67 IP68
Shell
size
Ø A
± 0.15
B
± 0.2
D
Max.
F
Max.
G
± 0.25
H
± 0.3
K
± 0.2
L
± 0.2
Ø M
± 0.2
UT0W7106PH UT0W7106PH6 10 14 . 9
19.30 33.90 3.2
27.0 22.2 16.6 17.0 17.7
UT0W71210PH UT0W71210PH6 12 19.0 31.8 27.0 20.8 21.2 22.5
UT0W71419PH UT0W71419PH6 14 22.2 34.9 30.2 23.9 24.3 25.7
UT0W71626PH UT0W71626PH6 16 25.3 38.1 33.3 27.1 27.5 28.7
UT0W71832PH UT0W71832PH6 18 28.5 41.3 36.5 30.3 30.6 32.0
UT0W72041PH UT0W72041PH6 20 31.7 24.70 39.00 6.4
46.1 39.7 33.4 33.8 35.2
UT0W72255PH UT0W72255PH6 22 34.9 49.2 42.9 36.6 37.0 38.4
UT0W72461PH UT0W72461PH6 24 38.0 25.50 40.50 53.4 46.0 39.8 40.1 41.5
For 96h salt spray version add ”01” at the end of the part number e.g. UT0W71419PH601 (only jam nut will be black anodised)
For 96h salt spray version add ”01” at the end of the part number e.g. UT0W71419PH601 (only jam nut will be black anodised)
Part number
IP67 IP68
Shell
size
Ø A
± 0.15
B
± 0.2
D
Max.
F
Max.
G
± 0.25
H
± 0.3
K
± 0.2
L
± 0.2
Ø M
± 0.2
UT0W7106SH UT0W7106SH6 10 14 . 9
19.30 33.00 3.2
27.0 22.2 16.6 17.0 17.7
UT0W71210SH UT0W71210SH6 12 19.0 31.8 27.0 20.8 21.2 22.5
UT0W71419SH UT0W71419SH6 14 22.2 34.9 30.2 23.9 24.3 25.7
UT0W71626SH UT0W71626SH6 16 25.3 38.1 33.3 27.1 27.5 28.7
UT0W71832SH UT0W71832SH6 18 28.5 41.3 36.5 30.3 30.6 32.0
UT0W72041SH UT0W72041SH6 20 31.7 24.70 39.00 6.4
46.1 39.7 33.4 33.8 35.2
UT0W72255SH UT0W72255SH6 22 34.9 49.2 42.9 36.6 37.0 38.4
UT0W72461SH UT0W72461SH6 24 38.0 25.50 40.50 53.4 46.0 39.8 40.1 41.5
new
Dynamic IP68 / IP69K
High salt spray resistance
RoHS compliant
31
UT0W
Insert rotation positions
The table shows possible insert rotation
positions.
5 positions N,W,X,Y and Z differ in
the degree of rotation for the various
connectors sizes.
The table indicates the exact degree of
rotation.
Note: Insert rotation positions are optional
(consult factory)
Shell size Contact
number
Insert rotation positions
WXYZ
10 6 90 - - -
12 10 60 155 270 295
14 19 30 165 315 -
16 2 6 60 - 275 338
18 3 2 85 138 222 265
20 41 45 126 225 -
22 55 30 142 226 314
24 61 90 180 270 324
new
Dynamic IP68 / IP69K
High salt spray resistance
RoHS compliant
Extra 0-seals for wall mounting (UT0W0) and jam nut (UT0W7)
receptacle connectos
An extra 0-seal must be mounted on the receptacle connectors when a backshell is used.
This to guarantee the IP68 sealing level
Part number Shell size
UT010REARSEAL 10
UT012REARSEAL 12
UT014REARSEAL 14
UT016REARSEAL 16
UT018REARSEAL 18
UT020REARSEAL 20
UT022REARSEAL 22
UT024REARSEAL 24

Products related to this Datasheet

CONN RCPT HSNG MALE 10POS PNL MT
CONN RCPT HSG FMALE 10POS PNL MT
CONN PLUG HSG MALE 10POS INLINE
CONN PLUG HSG MALE 19POS INLINE
CONN RCPT HSG FMALE 10POS PNL MT
CONN RCPT HSNG MALE 26POS PNL MT
CONN RCPT HSG FMALE 26POS PNL MT
CONN RCPT HSG FMALE 32POS PNL MT
CONN PLUG HSG MALE 32POS INLINE
CONN RCPT HSNG MALE 10POS PNL MT
CONN PLUG HSG FMALE 6POS INLINE
CONN RCPT HSNG MALE 19POS PNL MT
CONN PLG HSG FMALE 10POS INLINE
CONN PLG HSG FMALE 19POS INLINE
CONN RCPT HSG FMALE 19POS PNL MT
CONN RCPT HSNG MALE 10POS PNL MT
CONN PLUG HSNG MALE 6POS INLINE
CONN RCPT HSNG FMALE 6POS PNL MT
CONN RCPT HSNG MALE 6POS PNL MNT
CONN RCPT HSNG FMALE 6POS PNL MT
CONN RCPT HSNG MALE 6POS PNL MNT
CONN RCPT HSG FMALE 19POS PNL MT
CONN RCPT HSNG MALE 19POS PNL MT
CONN RCPT HSNG MALE 6POS PNL MNT
CONN RCPT HSNG FMALE 6POS PNL MT
CONN RCPT HSG FMALE 10POS PNL MT
CONN RCPT HSNG MALE 19POS PNL MT
CONN RCPT HSG FMALE 19POS PNL MT
CONN RCPT HSNG MALE 26POS PNL MT
CONN RCPT HSG FMALE 26POS PNL MT