Aximax, COG 400 Series, Commercial Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/IEI' CHARGED.‘ Rated Voltage (vac)
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Axial leaded form factor
Conformally coated
• Operatingtemperaturerangeof−55°Cto+125°C
Lead (Pb)-free, RoHS and REACH compliant
DC voltage ratings of 25 V, 50 V, 100 V, 200 V and 250 V
• Capacitanceofferingsrangingfrom1.0pFupto0.1μF
Available capacitance tolerances of ±0.5 pF, ±1%, ±2%,
±5%, and 10%
Extremely low ESR and ESL
High thermal stability
• High ripple current capability
Overview
KEMET’s Aximax conformally coated axial leaded ceramic
capacitorsinC0Gdielectricfeaturea125°Cmaximum
operating temperature. The Electronics Industries
Alliance (EIA) characterizes C0G dielectric as a Class I
stable”material.Componentsofthisclassificationare
temperature compensating and are suited for resonant
circuit applications or those where Q and stability of
capacitance characteristics are required. C0G exhibits no
change in capacitance with respect to time and voltage and
boasts a negligible change in capacitance with reference
to ambient temperature. Capacitance change is limited to
±30ppm/°Cfrom−55°Cto+125°C.
Thesedevicesmeettheflametestrequirementsoutlinedin
UL Standard 94V–0.
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated,
C0G Dielectric, 25 – 250 VDC (Commercial Grade)
Ordering Information
C410 C472 J5G5T A 7200
Ceramic Style/
Size
Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance1
Rated
Voltage
(VDC)
Dielectric
Design Lead Finish2Failure
Rate
Packaging
(C-Spec)
410
412
420
430
440
C =
Standard
First two digits
represent
significant
figures.Third
digitspecifies
number of
zeros.
D = ±0.5 pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
3 = 25
5 = 50
1 = 100
2 = 200
A = 250
G =
C0G
5 =
Multilayer
T = 100% Matte Sn
H = SnPb (60/40)
A =
N/A
Blank = Bulk
7200 = 12" Reel
7293 = Ammo
Pack
1 Additional capacitance tolerance offerings may be available. Contact KEMET for details.
2 Lead materials:
Standard: 100% matte tin (Sn) with nickel (Ni) underplate and steel core ( “T” designation).
Alternative 1: 60% tin (Sn)/40% lead (Pb) finish with copper-clad steel core ( “H” designation).
Alternative 2: 60% tin (Sn)/40% lead (Pb) finish with 100% copper core (available with “H” designation code with C-Spec).
Contact KEMET for C-Spec details.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ccccccccccccccccccccc EHARGED! FL Ea
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Benefits cont'd
No capacitance change with respect to applied rated DC
voltage
Negligible capacitance change with respect to temperature
from−55°Cto+125°C
No capacitance decay with time
Non-polar device, minimizing installation concerns
• 100%puremattetin-platedleadfinishallowingforexcellent
solderability
• SnPb-platedleadfinishoptionavailableuponrequest
(Sn60/Pb40)
• EncapsulationmeetsflamabilitystandardUL94V–0
Applications
Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling,
bypass,filtering,transientvoltagesuppression,blockingandenergystorage.
Application Notes
These devices are not recommended for use in overmold applications and/or processes.
Dimensions – Inches (Millimeters)
L
D
LD 0.015 (0.38)
Maximum
LL
Series Style/
Size
L
Length
Maximum
D
Diameter
Maximum
LD
Lead Diameter
LL
Lead Length
Minimum
C41X
0.170 (4.32)
0.095 (2.41)
0.020+0.001/−0.003
(0.51+0.025/−0.076)
1.0
(25.4)
0.170 (4.32)
0.120 (3.05)
C42X
0.200 (5.08)
0.100 (2.54)
C43X
0.240 (6.10)
0.150 (3.81)
C44X
0.260 (6.60)
0.150 (3.81)
Qualification/Certification
CommercialGradeproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referenced in Table 2, Performance & Reliability.
ammmc compmm KEIVIEI' crummy: 10% a! Inmal Limi‘
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Environmental Compliance
Lead(Pb)-free,REACHandRoHScompliantwithoutexemptionswhenorderedwitha100%tin(Sn)wireleadfinish.
Productorderedwithtin/lead(Sn60/Pb40)wireleadfinishdonotmeetRoHScriteria.
Series
Termination
Finish
(Wire Lead)
RoHS
Compliant
RoHS
Exemption
Code
REACH
Compliant1
Halogen
Free
400 (C4XX) 100% Matte Sn Yes n/a Yes Yes
Sn60/Pb40 No n/a Yes Yes
1 REACH compliance indicates product does not contain Substance/s of Very High Concern (SVHC)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range −55°Cto+125°C
Capacitance Change with Reference to
+25°Cand0VDCApplied(TCC) ±30ppm/°C
Aging Rate (Maximum % Cap Loss/Decade Hour) 0%
Dielectric Withstanding Voltage 250% of rated voltage
(5±1secondsandcharge/dischargenotexceeding50mAat25°C)
DissipationFactor(DF)MaximumLimitat25°C
0.1%
InsulationResistance(IR)Limitat25°C 1,000megohmmicrofaradsor100GΩ
(Ratedvoltageappliedfor120±5secondsat25°C)
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Capacitance and dissipation factor (DF) measured under the following conditions:
1 MHz ±100 kHz and 1.0 Vrms ±0.2V if capacitance ≤ 1,000 pF
1 kHz ±50 Hz and 1.0 Vrms ±0.2 V if capacitance > 1,000 pF
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Post Environmental Limits
High Temperature Life, Biased Humidity and Storage Life
Style/Size Rated DC
Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
C0G All All 0.5
0.3% or ±0.25 pF
10% of Initial
Limit
ammmc compmm KEMEr ‘M ‘wr 12% law 15$ 95¢ 99% zuw zzpr 14p: 2 7pF aupF 33pF sapF 3 ”F A 3pF A 7pF 59w 5 Eur s ZpF supF 75pF uZpF 9wF 99$ HpF 91$ 93% w$r 96% law ZDpF 22pF ZApF Z7pF aupr SZpF 35pF 3§pF AZpF A7pF 5w; SEpF sZpF aupr 75pF EZpF WpF IDflpF nuu IZflpF IaupF ISDpF IsupF qupF ZUOpF 9m n9 ‘H ‘H ‘fl 9% 9w m9 2U 2M U9 m9 3M 3m 3% n9 an $9 $9 an an m9 an mu 9% nu 9m 9m wm 9% 9m mu 2m 2w Uu mu nu $u mu nu nu mu 5w MD aw 7m MD an \m 9n ‘fl 9m ‘9 9m 9m 2m 9m n9 ‘H ‘H ‘fl 9% 9w m9 2U 2M U9 m9 3M 3m 3% n9 an $9 $9 an an m9 an mu 9% nu 9m 9m wm 9% 9m mu 2m 2w Uu mu nu $u mu nu nu mu 5w MD aw 7m MD an \m 9n ‘fl 9m ‘9 9m 9m 2m 9m n9 ‘H ‘H ‘fl 9% 9w m9 2U 2M U9 m9 3M 3m 3% n9 an $9 $9 an an m9 an mu 9% nu 9m 9m wm 9% 9m mu 2m 2w Uu mu nu $u mu nu nu mu 5w MD aw 7m MD an \m 9n ‘fl 9m ‘9 9m 9m 2m 9m n9 ‘H ‘H ‘fl 9% 9w m9 2U 2M U9 m9 3M 3m 3% n9 an $9 $9 an an m9 an mu 9% nu 9m 9m wm 9% 9m mu 2m 2w Uu mu nu $u mu nu nu mu 5w MD aw 7m MD an \m 9n ‘fl 9m ‘9 9m 9m 2m 9m n9 ‘H ‘H ‘fl 9% 9w m9 2U 2M U9 m9 3M 3m 3% n9 an $9 $9 an an m9 an mu 9% nu 9m 9m wm 9% 9m mu 2m 2w Uu mu nu $u mu nu nu mu 5w MD aw 7m MD an \m 9n ‘fl 9m ‘9 9m 9m 2m
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Table 1A – C410 Style/Size, Capacitance Range Waterfall
These products are protected under one or more of the following United States Patents and their non-US counterparts: US Pat. No. 7172985; U.S. Pat.
No. 7670981.
C410 Style/Size (0.095" Diameter x 0.170" Legnth)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
1pF
D = ±0.5pF
109
109
109
109
109
1.1pF
119
119
119
119
119
1.2pF
129
129
129
129
129
1.3pF
139
139
139
139
139
1.5pF
159
159
159
159
159
1.6pF
169
169
169
169
169
1.8pF
189
189
189
189
189
2.0pF
209
209
209
209
209
2.2pF
229
229
229
229
229
2.4pF
249
249
249
249
249
2.7pF
279
279
279
279
279
3.0pF
309
309
309
309
309
3.3pF
339
339
339
339
339
3.6pF
369
369
369
369
369
3.9pF
399
399
399
399
399
4.3pF
439
439
439
439
439
4.7pF
479
479
479
479
479
5.1pF
519
519
519
519
519
5.6pF
569
569
569
569
569
6.2pF
629
629
629
629
629
6.8pF
689
689
689
689
689
7.5pF
759
759
759
759
759
8.2pF
829
829
829
829
829
9.1pF
919
919
919
919
919
10pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
100
100
100
100
100
11pF
110
110
110
110
110
12pF
120
120
120
120
120
13pF
130
130
130
130
130
15pF
150
150
150
150
150
16pF
160
160
160
160
160
18pF
180
180
180
180
180
20pF
200
200
200
200
200
22pF
220
220
220
220
220
24pF
240
240
240
240
240
27pF
270
270
270
270
270
30pF
300
300
300
300
300
33pF
330
330
330
330
330
36pF
360
360
360
360
360
39pF
390
390
390
390
390
43pF
430
430
430
430
430
47pF
470
470
470
470
470
51pF
510
510
510
510
510
56pF
560
560
560
560
560
62pF
620
620
620
620
620
68pF
680
680
680
680
680
75pF
750
750
750
750
750
82pF
820
820
820
820
820
91pF
910
910
910
910
910
100pF
101
101
101
101
101
110pF
111
111
111
111
111
120pF
121
121
121
121
121
130pF
131
131
131
131
131
150pF
151
151
151
151
151
160pF
161
161
161
161
161
180pF
181
181
181
181
181
200pF
201
201
201
201
201
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
ammmc compmm KEMEr zznpr zanpr Z7DpF 3flDpF SSUpF SfiflpF SEUpF Aanpr 47on Map; sanpr EZDpF ssnpr 750pF ElflpF may ‘unon IIDflpF ‘ZflDpF VSDBpF VSDBpF VEDBpF VEDBpF ZDBflpF ZZDflpF zauupF 27uon SUDflpF aauupF KGBflpF 39BflpF 43DflpF 4700p; S‘DBpF SfiflflpF szuon bBDflpF 7suon szuupF 9wnnpr nuwr 0 mm 0 ms"; 0 mm m UZZuF n 02M 0 mm 0 mm a 04M in 1m in 3m 3m 3m 3m 4m am 5n fi‘ an em EV an 9H ‘m n2 ‘u \n \m Wm \M m1 2n uz U2 Hz 3M an 3% n1 Hz 92 $2 an an m2 an m2 \m \u \m \m H3 U3 m3 as N3 in 1m in 3m 3m 3m 3m 4m am 5n fi‘ an em EV an 9H ‘m n2 ‘u \n \m Wm \M m1 2n uz U2 Hz 3M an 3% n1 Hz 92 $2 an an m2 an m2 \m \u \m \m H3 in 1m in 3m 3m 3m 3m 4m am 5n fi‘ an em 7m an 9H ‘m n2 ‘u \n \m Wm \M m1 2n uz U2 Hz 3M an 3% n1 Hz 92 $2 an an m2 an m2 \m \u \m in 1m in 3m 3m 3m 3m 4m am 5n fi‘ an em 7m an 9H ‘m n2 ‘u \n \m Wm \M m1 2n uz U2 Hz 3M an 3% n1 Hz 92 $2 an an m2 an in 1m in 3m 3m 3m 3m 4m am 5n fi‘ an em 7m an 9H ‘m n2 ‘u \n \m Wm \M m1 2n uz U2 Hz 3M an 3% n1 Hz 92 $2 an an m2 an
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Table 1A – C410 Style/Size, Capacitance Range Waterfall cont'd
These products are protected under one or more of the following United States Patents and their non-US counterparts: US Pat. No. 7172985; U.S. Pat.
No. 7670981.
C410 Style/Size (0.095" Diameter x 0.170" Legnth)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
220pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
221
221
221
221
221
240pF
241
241
241
241
241
270pF
271
271
271
271
271
300pF
301
301
301
301
301
330pF
331
331
331
331
331
360pF
361
361
361
361
361
390pF
391
391
391
391
391
430pF
431
431
431
431
431
470pF
471
471
471
471
471
510pF
511
511
511
511
511
560pF
561
561
561
561
561
620pF
621
621
621
621
621
680pF
681
681
681
681
681
750pF
751
751
751
751
751
820pF
821
821
821
821
821
910pF
911
911
911
911
911
1000pF
102
102
102
102
102
1100pF
112
112
112
112
112
1200pF
122
122
122
122
122
1300pF
132
132
132
132
132
1500pF
152
152
152
152
152
1600pF
162
162
162
162
162
1800pF
182
182
182
182
182
2000pF
202
202
202
202
202
2200pF
222
222
222
222
222
2400pF
242
242
242
242
242
2700pF
272
272
272
272
272
3000pF
302
302
302
302
302
3300pF
332
332
332
332
332
3600pF
362
362
362
362
362
3900pF
392
392
392
392
392
4300pF
432
432
432
432
432
4700pF
472
472
472
472
472
5100pF
512
512
512
512
512
5600pF
562
562
562
562
562
6200pF
622
622
622
622
622
6800pF
682
682
682
682
682
7500pF
752
752
752
752
752
8200pF
822
822
822
822
822
9100pF
912
912
912
0.01µF
103
103
103
0.012µF
123
123
123
0.015µF
153
153
153
0.018µF
183
183
0.022µF
223
223
0.027µF
273
0.033µF
333
0.039µF
393
0.047µF
473
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
ammmc compmm KEIVIEI' crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Table 1B – C412 Style/Size, Capacitance Range Waterfall
C412 Style/Size (0.120" Diameter x 0.170" Length)
Rated Voltage (VDC) 50 100
Voltage Code 5 1
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
1100pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
112 112
1200pF 122 122
1300pF 132 132
1500pF 152 152
1600pF 162 162
1800pF 182 182
2000pF 202 202
2200pF 222 222
2400pF 242 242
2700pF 272 272
Rated Voltage (VDC)
50
100
Voltage Code 5 1
These products are protected under one or more of the following United States Patents and their non-US counterparts: US Pat. No. 7172985; U.S. Pat.
No. 7670981.
ammmc compmm KEIl/IEI' crummy:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Table 1C – C420 Style/Size, Capacitance Range Waterfall
C420 Style/Size (0.100" Diameter x 0.200" Length)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
390pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
391 391 391 391 391
430pF 431 431 431 431 431
470pF 471 471 471 471 471
510pF 511 511 511 511 511
560pF 561 561 561 561 561
620pF 621 621 621 621 621
680pF 681 681 681 681 681
750pF 751 751 751 751 751
820pF 821 821 821 821 821
910pF 911 911 911 911 911
1000pF 102 102 102 102 102
1100pF 112 112 112 112 112
1200pF 122 122 122 122 122
1300pF 132 132 132 132 132
1500pF 152 152 152 152 152
1600pF 162 162 162 162 162
1800pF 182 182 182 182 182
2000pF 202 202 202 202 202
2200pF 222 222 222 222 222
2400pF 242 242 242 242 242
2700pF 272 272 272 272 272
3000pF 302 302 302 302 302
3300pF 332 332 332 332 332
3600pF 362 362 362 362 362
3900pF 392 392 392 392 392
4300pF 432 432 432 432 432
4700pF 472 472 472 472 472
5100pF 512 512 512 512 512
5600pF 562 562 562 562 562
6200pF 622 622 622 622 622
6800pF 682 682 682 682 682
7500pF 752 752 752 752 752
8200pF 822 822 822 822 822
9100pF 912 912 912 912 912
0.0F 103 103 103 103 103
0.012µF 123 123 123 123 123
0.015µF 153 153 153 153 153
0.016µF 163 163 163
0.018µF 183 183 183
0.022µF 223 223 223
0.027µF 273 273 273
0.03F 333 333 333
0.03F 393 393
0.047µF 473 473
0.05F 563 563
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code
3
5
1
2
A
These products are protected under one or more of the following United States Patents and their non-US counterparts: US Pat. No. 7172985; U.S. Pat.
No. 7670981.
ammmc compmm KEIVIEI' crummy:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Table 1D – C430 Style/Size, Capacitance Range Waterfall
C430 Style/Size (0.150" Diameter x 0.240" Length)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
1800pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
182 182 182 182 182
2000pF 202 202 202 202 202
2200pF 222 222 222 222 222
2400pF 242 242 242 242 242
2700pF 272 272 272 272 272
3000pF 302 302 302 302 302
3300pF 332 332 332 332 332
3600pF 362 362 362 362 362
3900pF 392 392 392 392 392
4300pF 432 432 432 432 432
4700pF 472 472 472 472 472
5100pF 512 512 512 512 512
5600pF 562 562 562 562 562
6200pF 622 622 622 622 622
6800pF 682 682 682 682 682
7500pF 752 752 752 752 752
8200pF 822 822 822 822 822
9100pF 912 912 912 912 912
0.0F 103 103 103 103 103
0.012µF 123 123 123 123 123
0.015µF 153 153 153 153 153
0.018µF 183 183 183 183 183
0.022µF 223 223 223 223 223
0.027µF 273 273 273
0.03F 333 333 333
0.03F 393 393 393
0.047µF 473 473 473
0.05F 563 563
0.06F 683 683
0.082µF 823 823
0.100µF 104
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code
3
5
1
2
A
These products are protected under one or more of the following United States Patents and their non-US counterparts: US Pat. No. 7172985; U.S. Pat.
No. 7670981.
ammmc compmm KEIVIEI' crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Table 1E – C440 Style/Size, Capacitance Range Waterfall
C440 Style/Size (0.150" Diameter x 0.260" Length)
Rated Voltage (VDC) 50 100
Voltage Code 5 1
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
5600pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
562 562
6200pF 622 622
6800pF 682 682
7500pF 752 752
8200pF 822 822
9100pF 912 912
0.0F 103 103
0.012µF 123 123
0.015µF 153 153
0.015µF 153 153
Rated Voltage (VDC) 50 100
Voltage Code
5
1
These products are protected under one or more of the following United States Patents and their non-US counterparts: US Pat. No. 7172985; U.S. Pat.
No. 7670981.
Emctmmc Compancnl: KEIl/IEI' EHARGED!
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Methods:
Solder Wave
• Hand Soldering (Manual)
Recommended Soldering Profile:
• OptimumWaveSolderProfile
0
25
50
75
100
125
150
175
200
225
250
1 2 3
Time (Minutes)
Degrees –
4 5 6
Flux Zone Preheat Zone
Entrance to Solder Wave Exit from Solder Wave
Hot Air Debridging
Exit from
Solder
Machine
(Time in Wave – 2 to 4 Seconds)
Solder Wave Peak
Temperature 260ºC
Entrance
to Solder
Machine
80ºC
to 120ºC
Bottom Side
Temperature
Range
Top Side
Nominal
150ºC
Maximum
Free
Air
Cool
Entrance to
In-Line Cleaner
Exit from
In-Line Cleaner
(time in cleaner
may be less)
Immersion in
Cleaning
Vapor
Mounting
All encased capacitors will pass the Resistance to Soldering Heat of MIL-STD-202, Method 210, Condition C. This test
simulates wave solder topside board mount product. This demonstration of resistance to solder heat is in accordance with
whatisbelievedtobetheindustrystandard.Moreseveretreatmentmustbeconsideredreflectiveofanimpropersoldering
process.
Theabovefigureisarecommendedsolderwaveprofileforbothaxialandradialleadedceramiccapacitors.
• Hand Soldering (Manual)
Manual Solder Profile with Pre-heating
Gradual Preheat
60 – 120 Seconds
Recommend 2.5°C/second
Soldering
Maximum 3 seconds
Delta T < = 120ºC
Gradual Cooling
Einctmnic Componcnls KEIl/IEI' mango: Magnification 50X. Conditions: a) Meihod A, at 235°C. Category 3 JESDZZ Method JA7104 Load humidity, 1,000 hours 85"C/BS%RH and rated vohage, Add 100 K ohm resistor, Measurement a1 24 hours 24 hours aitertest conclusion. Low volt humidity. 1.000 hours 850°/35%RH and 1.5 V. Add 100 K ohm resistor. Measurement a1 24 hours 24 hours aitertest conclusion. MILVSTDVZUZ t = 24 hours/cycle. Steps 7a and 7b not required. Unpowered. Measurement at 24 hours :4 Method 106 MIL'STD'ZUZ *55"C to +125’C. Note: Number of cycles required = 300. Maximum transfer time = 20 Method 107 MILVSTDVZUZ Method 108/EIA r198 MILVSTDVZUZ Method 108 5 g for 20 minutes, 12 cycies each of 3 orientations. Note: Use B"X5“ PCB ,031“ thiok7 secure poims on one long side and 2 secure poims at corners of o mounted wnhin 2" from any secure point, Test from 10 , 2,000 Hz. Resistance to Soldering MILVSTDVZUZ Heat Method 210 MILVSTDVZUZ Method 211 MILVSTDVZUZ Method 213 MILVSTDVZUZ Method 215
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
Solderability J-STD-002
Magnification50X.Conditions:
a)MethodA,at235°C,Category3
Temperature Cycling
JESD22
Method JA-104
5cycles(−55°Cto+125°C),measurementat24hours±4hoursaftertestconclusion.
Biased Humidity MIL-STD-202
Method 103
Loadhumidity,1,000hours85°C/85%RHandratedvoltage.Add100Kohmresistor.
Measurement at 24 hours ±4 hours after test conclusion.
Lowvolthumidity,1,000hours85C°/85%RHand1.5V.Add100Kohmresistor.
Measurement at 24 hours ±4 hours after test conclusion.
Moisture Resistance
MIL-STD-202
Method 106
t = 24 hours/cycle. Steps 7a and 7b not required. Unpowered. Measurement at 24 hours ±4
hours after test conclusion.
Thermal Shock
MIL-STD-202
Method 107
55°Cto+125°C.Note:Numberofcyclesrequired=300.Maximumtransfertime=20
seconds. Dwell time – 15 minutes. Air – Air.
High Temperature Life
MIL-STD-202
Method 108/EIA -198
1,000hoursat125°C(85°CforZ5U)with1Xratedvoltageapplied.
Storage Life
MIL-STD-202
Method 108
125°C,0VDCfor1,000hours.
Vibration MIL-STD-202
Method 204
5gfor20minutes,12cycleseachof3orientations.Note:Use8"X5"PCB.031"thick7
secure points on one long side and 2 secure points at corners of opposite sides. Parts
mounted within 2" from any secure point. Test from 10 - 2,000 Hz.
Resistance to Soldering
Heat
MIL-STD-202
Method 210
ConditionB.Nopreheatofsamples.Note:singlewavesolder–procedure2.
Terminal Strength
MIL-STD-202
Method 211
Conditions A (454g), Condition C (227g)
Mechanical Shock
MIL-STD-202
Method 213
Figure 1 of Method 213, Condition C.
Resistance to Solvents
MIL-STD-202
Method 215
Add aqueous wash chemical – OKEM Clean or equivalent.
Storage & Handling
The un-mounted storage life of a leaded ceramic capacitor is dependent upon storage and atmospheric conditions as
well as packaging materials. While the ceramic chips enveloped under the epoxy coating themselves are quite robust
inmostenvironments,solderabilityofthewireleadonthefinalepoxy-coatedproductwillbedegradedbyexposureto
high temperatures, high humidity, corrosive atmospheres, and long term storage. In addition, packaging materials will be
degraded by high temperature and exposure to direct sunlight–reels may soften or warp, and tape peel force may increase.
KEMET recommends storing the un-mounted capacitors in their original packaging, in a location away from direct sunlight,
and where the temperature and relative humidity do not exceed 40 degrees centigrade and 70% respectively. For optimum
solderability, capacitor stock should be used promptly, preferably within 18 months of receipt. For applications requiring
pre-tinningofcomponents,storagelifemaybeextendedifsolderabilityisverified.Beforecleaning,bondingormoldingthese
devices, it is important to verify that your process does not affect product quality and performance. KEMET recommends
testing and evaluating the performance of a cleaned, bonded or molded product prior to implementing and/or qualifying any
of these processes.
ammmc Compononl: KEIVIEI' EHARGED! Detailed Cross Section Cole Metal 100% 50% Sn 60% Sn 40% Pb ‘056 Pb eclr Rmed Walking
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Construction
Dielectric
Material (CaZrO3)
Detailed Cross Section
Inner Electrodes
(Ni)
Barrier Layer
(Ni)
External Electrode
(Cu)
Finish Layer
(Sn)
Epoxy
Encapsulation
Inner Electrodes
(Ni)
Finish Layer
(Sn)
Barrier Layer
(Ni)
External Electrode
(Cu)
Epoxy
Encapsulation
Inner Electrodes
(Ni)
Dielectric Material
(CaZrO3)
Lead Attach Solder
(Sn95/Sb5)
Core Metal
Barrier Layer
Finish Layer
Alt 1
Cu
60% Sn
40% Pb
Alt 2
Cu
60% Sn
40% Pb
Lead Wire
Std
Ni
100%
Matte Sn
Steel
Marking
Rated Working
DC Voltage
KEMET
Trademark
Rated
Capacitance
Date Code1
(Available as
an option only)
K3R
475K
1520
Dielectric Code
Capacitance
Tolerance
1 To properly request the inclusion of the date code in the marking, ordering code please contact your KEMET representative.
15 20
ManufacturingYear:
15 = 2015
ManufacturingWeek:
20 = Week 20
(of mfg. calendar year)
ammmc compmm KEIVIEI' Emma):
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Packaging Quantities
Style/Size
Standard
Bulk
Quantity
Ammo Pack
Quantity
Maximum
Reel
Quantity
Maximum
(12" Reel)
410 300/Box
4000 5000412 200/Box
420 300/Box
430 200/Box 2000 2500
440 200/Box
Emctmmc Compancnl: KEIl/IEI' EHARGED! Figure 1 \ Knn Pager lnhvlalvlug Figure 2 Figure 3 , 10.5" - 14“ 059“ [O .315" [26.67 - ( * ) Greater‘man ~ ~ 35.56am) Component 7 Length 1‘ See Table x (A) v .655" $0.010" (1 as £0.29 .250" Nam. K See table 1 M ( (5.35} Axial Capacitor A Body Diameker 10.5 ((1.020) 0.0 to 5.0 (0,0 m 0,197)
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
Symbol Reference Table
A
Component Pitch
B
Inside Tape Spacing
Tape & Reel Packaging Information
KEMET offers standard reeling of molded and conformally
coated axial leaded ceramic capacitors for automatic insertion
or lead forming machines in accordance with EIA standard
296.KEMETsinternalspecificationfour-digitsuffix,7200,is
placed at the end of the part number to designate tape and reel
packaging,e.g.,C410C104Z5U5CA7200.
Paper (50 lb.) test minimum is inserted between the layers
ofcapacitorswoundonreelsforcomponentpitch≤0.400".
Capacitor lead length may extend only a maximum of .0625"
(1.59 mm) beyond the tapes’ edges. Capacitors are centered in
a row between the two tapes and will deviate only ± 0.031" (0.79
mm) from the row center. A minimum of 36" (91.5 cm) leader
tapeisprovidedateachfinishedlengthoftapedcomponents.
Universal splicing clips are used to connect the tape.
Table 3 – Ceramic Axial Tape and Reel Dimensions
Metric will govern
Dimensions — Millimeters (Inches)
Axial Capacitor
Body Diameter
A
±0.5 (0.020)
B
±1.5 (0.059)*
0.0 to 5.0
(0.0 to 0.197)
5.0 (0.197) 52.4 (2.062)
* Inside tape spacing dimension (B) is determined by the body diameter of the capacitor.
ammmc compmm KEIVIEI' cumin:
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1040_AXIMAX_C0G 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Axial Leaded Multilayer Ceramic Capacitors
Aximax, 400, Conformally Coated, C0G Dielectric, 50 – 200 VDC (Commercial Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 5600PF 250V C0G AXIAL
>