NHD-7.0-800480MB-zzzz-CTP Drawing Datasheet by Newhaven Display Intl

View All Related Products | Download PDF Datasheet
5‘2 0.5 + I ' 20.39 :05 <—189i68 :06="" —=""> «— 165103 UH)!» <7153i84(aia) 179i28:oi2="" —=""> 890(Rk31f480 4.8 L66.49:0.5* P 7775105 4 M3 4 X (D 4.20 6.76 13.04 I l E 85.63(A.A) 104:0.3 (TFT) 0') Si (“3 m 158103 75 u). m «7 I4310I2 ~ 0') I 6 O 0 t. I ‘ I ‘ 0'9 00. 3: 9 * m‘ (\l o o Y 4 X q: M a V 47.35 fie 60% fl 0 a9/ H7 " 144 2629 ._ 7:0.1 2050mm 7493:05 ._ ._°-f”e. I 592/51! . 0'???” * LINEAR: 10.3 mm 1,0 M/m 5v , (“Dav ”mm A3 mm mm mmm ©EI no Nor 5m: wwws I saw 1 o; I THIS DRAWING Is 5mm THE PROPERTV o; NEWHAVEN DISPLAV INTERNATIONAL, INc,
C
B
A
D
E
F
C
B
A
D
E
F
4321 8765
4321 8765
CHECKED BY:
DRAW N DATE:
12/4/17
1:2
SHEET 1 OF 1
- THIRD ANGLE PROJECTION
DRAWING/PART NUMBER:
STANDARD TOLERANCES
(UNLESS OTHERWISE SPECIFIED)
LINEAR:
UNLESS OTHERWISE SPECIFIED
NHD-7.0-800480MB-xxxx-CTP
REVISION:
1.0
SIZE:
A3
SCALE:
DRAW N BY:
N. Patel
CHECKED DATE:
THIS DRAWING IS SOLELY THE PROPERTY OF NEWHAVEN DISPLAY INTERNATIONAL, INC.
THE INFORMATION IT CONTAINS IS NOT TO BE DISCLOSED, REPRODUCED OR COPIED IN
WHOLE OR PART WITHOUT WRITTEN APPROVAL FROM NE WHAVEN DISPLAY.
- DIMENSIONS ARE IN MILLIMETERS
SYMBOL REVISION DATE
DO NOT SCALE DRAWING
M. LaVine
12/7/17
APPROVED BY:
APPROVED DATE:
12/7/17
M. LaVine
NOTES (Mounting Bracket):
1. MATERIAL: SGLCC
2. THICKNESS: 1.2mm
3. 4x Mounting Holes, compatible with Rack Unit (RU) spacing
4. 4x Blind Threaded Standoffs (M3) on back side, suitable for Custom PCB assembly
This drawing is for mechanical mounting information only.
Detailed display specifications can be viewed by downloading
the full datasheet for the appropriate 7.0” TFT, accessible by the link below:
http://www.newhavendisplay.com/specs/NHD-7.0-800480EF-ATXL-CTP.pdf
http://www.newhavendisplay.com/specs/NHD-7.0-800480EF-ASXV-CTP.pdf
http://www.newhavendisplay.com/specs/NHD-7.0-800480EF-ASXN-CTP.pdf
6
M3
4 X
4.20
Detail: A
Part# BS04-M3-6 or Equivalent
1:1
189.68 0.5
179.28 0.2
5.2
106.7 0.5
76.2 0.2
52.8 0.3
11.7
71 0.5
20.39 0.5
165 0.3 (TFT)
104 0.3 (TFT)
153.84(A.A)
85.63(A.A)
77.75 0.5
66.49 0.5
1.2
4.8
6.76
13.04
Detail: A
R2
4 x
5.16
23.4 0.3 3.55 0.3
158 0.3
143 0.2 7.5
52.8 15.25
14.4 26.29
47.35 60.96
7 0.1
20.50 0.1
74.93 0.5
800(RGB)*480

Products related to this Datasheet

7.0" MOUNTABLE STANDARD TFT
7.0" MOUNTABLE MVA CAP TOUCH
7.0" MOUNTABLE SUNLIGHT READ CAP