ABL Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
all“ M 11.5 x sin in 3.5 mm Fundamental AT- cut (Standard) 3"1 OT AT-cut (Standard) Fundamental AT- e Operating Temperature 0 +70 "C See options Storage Temperature -55 +125 “C Frequency Tolerance -50 +50 ppm See options Frequency Stability over the Operating Temperature ( ref. to +25°C) Equivalent series resistance (R1) See table 1 below Q Shunt capacitance (C0) 7 pF Load capacitance (CL) 18 pF See options Drive Level 100 1000 11W Aging @ 25°C per year i5 ppm Insulation Resistance 500 M9 @ 100Vdc 1 15V 25% of Max AESR (Max — Min) ESR Max ESR in Max ESR over DLD Table 1 range Table 1 Frequency (MHZ) Esme) mm. 3.579 , 4.999 (Fund) 180 5.000 , 5.999 (Fund) 120 6.000 , 7.999 (Fund) 100 8.000 , 8.999 (Fund) 80 9.000 , 9.999 (Fund) 60 10.000 , 15.999 (Fund) 50 16.000 , 50.000 (Fund) 40 34.000 , 70.00 (3rd O/T) 80 EABRACONX
| | | | | | | | | | | | | | |
ABL Series
APPLICATIONS:
FEATURES:
Pb
STANDARD SPECIFICATIONS:
ABRACON IS
11.5 x 5.0 x 3.5 mm
• High reliability & Low Cost
Tight stability & extended temperature
Proven resistance welded metal package
• Home electronics
• Computers, modems, and communications
• High-precision TCXO and clock applications
• Microprocessors
HC/49US (AT49) MICROPROCESSOR CRYSTAL
Parameters Minimum Typical Maximum Units Notes
Frequency Range 3.579545 70
MHz
Operation mode
3.579545 33.999
Fundamental AT-
cut (Standard)
34.00 70.00
3rd OT AT-cut
(Standard)
24.01 50.00
Fundamental AT-
cut (See options)
Operating Temperature 0 +70 ºC See options
Storage Temperature -55 +125 ºC
Frequency Tolerance -50 +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -50 +50 ppm See options
Equivalent series resistance (R1) See table 1 below
Shunt capacitance (C0) 7 pF
Load capacitance (CL) 18 pF See options
Drive Level 100 1000 µW
Aging @ 25°C per year ±5 ppm
Insulation Resistance 500 M @ 100Vdc ± 15V
Drive Level Dependency (DLD,
Minimum 7 points tested: from 1µW to
500µW)
±10 ppm Δfrequency (Max
Min)
25% of Max
ESR
ΔESR (Max Min)
Max ESR in
Table 1
Max ESR over DLD
range
Table 1
Frequency (MHz)
ESR() max.
3.579 - 4.999 (Fund.)
180
5.000 - 5.999 (Fund.)
120
6.000 - 7.999 (Fund.)
100
8.000 - 8.999 (Fund.)
80
9.000 - 9.999 (Fund.)
60
10.000 - 15.999 (Fund.)
50
16.000 - 50.000 (Fund.)
40
80
34.000 - 70.00 (3rd O/T) Lorem ipsum
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed
and not Moisture Sensitive - MSL = N/A: Not Applicable
RoHS/RoHS II
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
lleSlDXSS mm >— . Freque '. Please spe fy the frequency " Blank: Bulk in xx xxxxM | T: Tape & Reel e.g. 14.3181MHz ', TRAY: my . * Load Cupaciunce (pl‘) Pleasespmtyu um 10pl=_) in I Insulator Tab S for series L2 Middle 3rd lead QXX Trimmed leads Cllxflml ESR il'mller (215 far 015" length tit-.m - ndard e fy a value (e. 40) 0}]? A: >10°C~+60°C U**:i 10 m B: 40°C ~ +70°C G: i 15 C: -30°C ~ +70°C X: i 20 N: >30°C ~ +85°C w; i 25 D: 40°C ~ +85°C Y: i 30 J*:-40°C~+105°C H=i35 K‘: 40°C ~ +125°C Q1 i 100 L‘: »55°C~+125°C Rii 150 NOTE: . Frequency slabilily 1501mm ilDDppm, 1150me unly. Conlacl ABRACON fur tighter fi'equency st H Contact ABRACON for availability of 10ppm with other operating temperature options. EABRACON!
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
||| | | | | ||| | | | | |
ABL Series
11.5 x 5.0 x 3.5 mm
HC/49US (AT49) MICROPROCESSOR CRYSTAL
ABL - MHz - - - - - -
Frequency in MHz
Please specify the frequency
in xx.xxxxMHz.
e.g. 14.3181MHz
Packaging
Blank: Bulk
T: Tape & Reel
TRAY: Tray
Load Capacitance (pF)
Please specify CL
(Minimum 10pF) in pF or
S for series
Value Added
I Insulator Tab
L2
QXX
Q15 for 0.15" length
Custom ESR if other
than standard
R
: Specify a value in
(e.g.: R40)
Oscillation Mode
F: Fund. AT>24MHz
Freq. Stability
U**: ± 10 ppm
G: ± 15 ppm
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
R: ± 150 ppm
Operating Temp.
A: -10°C ~ +60°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J*: -40°C ~ +10C
K*: -4C ~ +12C
L*: -55°C ~ +125°C
Freq. Tolerance
H5: ± 5 ppm
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
NOTE:
* Frequency stability ±50ppm, ±100ppm, ±150ppm only. Contact ABRACON for tighter frequency stability.
** Contact ABRACON for availability of 10ppm with other operating temperature options.
Pb
RoHS/RoHS II
±
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
llsxs‘uxss mm m: 5.5mm Min Bulk 20.0 i 0.5mm Tape & Reel OASSMUX (11,5) UAOBMUX (H13) 0.138Mux (3-5) mom fl U '- (0457) 7, 019210003 (4.88: 0.20) )> PE & REEL: | i Wlth 0 3111111 insulmmgpad -(]S .f o C ._‘ +\ H C x e N 180+0.1 EABRACONX
L
| | | | | | | | | | | | | | |
ABL Series
11.5 x 5.0 x 3.5 mm
HC/49US (AT49) MICROPROCESSOR CRYSTAL
OUTLINE DRAWING:
Dimensions: inch (mm)
L
Packaging
5.5mm Min
Bulk
20.0 ± 0.5mm
Tape & Reel
TAPE & REEL:
ABL SERIES HC49/US (AT49)
MICROPROCESSOR CRYSTAL
Date of Issue: Jan. 2nd, 2013
11.5 x 5.0 x 3.5 mm
Page (8) of (10)
Abracon Drawing # 450667
Revision #: T
8.0 Packaging:
T= Tape and reel (1,000pcs/reel)
T= Tape and reel (1,000pcs/reel)
Dimensions: mm
Pb
RoHS/RoHS II
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018

Products related to this Datasheet

CRYSTAL 8.0000MHZ 18PF TH
CRYSTAL 20.0000MHZ 18PF TH
CRYSTAL 16.0000MHZ 18PF TH
CRYSTAL 3.579545MHZ 18PF TH
CRYSTAL 4.0000MHZ 18PF TH
CRYSTAL 7.3728MHZ 18PF TH
CRYSTAL 6.0000MHZ 18PF TH
CRYSTAL 16.3840MHZ 18PF TH
CRYSTAL 4.0960MHZ 18PF TH
CRYSTAL 12.2880MHZ 18PF TH
CRYSTAL 25.0000MHZ 18PF TH
CRYSTAL 9.8304MHZ 18PF TH
CRYSTAL 22.1184MHZ 18PF TH
CRYSTAL 19.6608MHZ 18PF TH
CRYSTAL 24.0000MHZ 18PF TH
CRYSTAL 12.0000MHZ 18PF TH
CRYSTAL 12.0000MHZ 18PF TH
CRYSTAL 18.4320MHZ 18PF TH
CRYSTAL 40.0000MHZ 18PF TH
CRYSTAL 4.9152MHZ 18PF TH
CRYSTAL 11.0592MHZ 18PF TH
CRYSTAL 14.31818MHZ 18PF TH
CRYSTAL 27.0000MHZ 18PF TH
CRYSTAL 24.5760MHZ 18PF TH
CRYSTAL 12.0000MHZ 18PF TH
CRYSTAL 14.7456MHZ 18PF TH
CRYSTAL 10.0000MHZ 18PF TH
CRYSTAL 16.1280MHZ 18PF TH
CRYSTAL 32.0000MHZ 18PF TH
CRYSTAL 3.6864MHZ 18PF TH
AL 40.0000MHZ 18PF T/H
ABL-40.000MHZ-B2
CRYSTAL 48.0000MHZ 18PF T/H
ABL-48.000MHZ-B2
CRYSTAL 4.0000MHZ 18PF T/H
ABL-4.000MHZ-B2
CRYSTAL 4.0960MHZ 18PF T/H
ABL-4.096MHZ-B2
CRYSTAL 4.9152MHZ 18PF T/H
ABL-4.9152MHZ-B2
CRYSTAL 6.0000MHZ 18PF T/H
ABL-6.000MHZ-B2
CRYSTAL 7.3728MHZ 18PF T/H
ABL-7.3728MHZ-B2
CRYSTAL 8.0000MHZ 18PF T/H
ABL-8.000MHZ-B2
CRYSTAL 8.1920MHZ 18PF T/H
ABL-8.192MHZ-B2
CRYSTAL 9.8304MHZ 18PF T/H
ABL-9.8304MHZ-B2
CRYSTAL 10.0000MHZ 18PF T/H
ABL-10.000MHZ-B4Y-T
CRYSTAL 11.0592MHZ 18PF T/H
ABL-11.0592MHZ-B4Y-T
CRYSTAL 11.2896MHZ 18PF T/H
ABL-11.2896MHZ-B4Y-T
CRYSTAL 12.0000MHZ 18PF T/H
ABL-12.000MHZ-B4Y-T
CRYSTAL 12.2880MHZ 18PF T/H
ABL-12.288MHZ-B4Y-T
CRYSTAL 13.5600MHZ 18PF T/H
ABL-13.560MHZ-B4Y-T
CRYSTAL 14.31818MHZ 18PF T/H
ABL-14.31818MHZ-B4Y-T
CRYSTAL 15.3600MHZ 18PF T/H
ABL-15.360MHZ-B4Y-T
CRYSTAL 16.0000MHZ 18PF T/H
ABL-16.000MHZ-B4Y-T
CRYSTAL 16.3840MHZ 18PF T/H
ABL-16.384MHZ-B4Y-T
CRYSTAL 18.4320MHZ 18PF T/H
ABL-18.432MHZ-B4Y-T
CRYSTAL 19.2000MHZ 18PF T/H
ABL-19.200MHZ-B4Y-T
CRYSTAL 20.0000MHZ 18PF T/H
ABL-20.000MHZ-B4Y-T
CRYSTAL 22.0000MHZ 18PF T/H
ABL-22.000MHZ-B4Y-T
CRYSTAL 22.1184MHZ 18PF T/H
ABL-22.1184MHZ-B4Y-T
CRYSTAL 24.0000MHZ 18PF T/H
ABL-24.000MHZ-B4Y-T
CRYSTAL 24.5760MHZ 18PF T/H
ABL-24.576MHZ-B4Y-T
CRYSTAL 25.0000MHZ 18PF T/H
ABL-25.000MHZ-B4Y-T
CRYSTAL 26.0000MHZ 18PF T/H
ABL-26.000MHZ-B4Y-T
CRYSTAL 27.0000MHZ 18PF T/H
ABL-27.000MHZ-B4Y-T
CRYSTAL 28.63636MHZ 18PF T/H
ABL-28.63636MHZ-B4Y-T
CRYSTAL 3.579545MHZ 18PF T/H
ABL-3.579545MHZ-B4Y-T
CRYSTAL 3.6864MHZ 18PF T/H
ABL-3.6864MHZ-B4Y-T
CRYSTAL 30.0000MHZ 18PF T/H
ABL-30.000MHZ-B4Y-T
CRYSTAL 35.3280MHZ 18PF T/H
ABL-35.328MHZ-B4Y-T
CRYSTAL 36.0000MHZ 18PF T/H
ABL-36.000MHZ-B4Y-T
CRYSTAL 4.0000MHZ 18PF T/H
ABL-4.000MHZ-B4Y-T
CRYSTAL 4.0960MHZ 18PF T/H
ABL-4.096MHZ-B4Y-T
CRYSTAL 4.9152MHZ 18PF T/H
ABL-4.9152MHZ-B4Y-T
CRYSTAL 48.0000MHZ 18PF T/H
ABL-48.000MHZ-B4Y-T
CRYSTAL 50.0000MHZ 18PF T/H
ABL-50.000MHZ-B4Y-T
CRYSTAL 6.0000MHZ 18PF T/H
ABL-6.000MHZ-B4Y-T
CRYSTAL 7.3728MHZ 18PF T/H
ABL-7.3728MHZ-B4Y-T
CRYSTAL 7.6800MHZ 18PF T/H
ABL-7.680MHZ-B4Y-T
CRYSTAL 8.0000MHZ 18PF T/H
ABL-8.000MHZ-B4Y-T
CRYSTAL 8.1920MHZ 18PF T/H
ABL-8.192MHZ-B4Y-T
CRYSTAL 8.9120MHZ 18PF T/H
ABL-8.912MHZ-B4Y-T
CRYSTAL 14.7456MHZ 18PF T/H
ABL-14.7456MHZ-B4Y-T
CRYSTAL 10.0000MHZ 18PF T/H
ABL-10.000MHZ-B1U-T
CRYSTAL 11.0592MHZ 18PF T/H
ABL-11.0592MHZ-B1U-T
CRYSTAL 12.0000MHZ 18PF T/H
ABL-12.000MHZ-B1U-T
CRYSTAL 12.2880MHZ 18PF T/H
ABL-12.288MHZ-B1U-T
CRYSTAL 13.5600MHZ 18PF T/H
ABL-13.560MHZ-B1U-T
CRYSTAL 14.31818MHZ 18PF T/H
ABL-14.31818MHZ-B1U-T
CRYSTAL 14.7456MHZ 18PF T/H
ABL-14.7456MHZ-B1U-T
CRYSTAL 15.3600MHZ 18PF T/H
ABL-15.360MHZ-B1U-T
CRYSTAL 16.0000MHZ 18PF T/H
ABL-16.000MHZ-B1U-T
CRYSTAL 16.3840MHZ 18PF T/H
ABL-16.384MHZ-B1U-T
CRYSTAL 18.4320MHZ 18PF T/H
ABL-18.432MHZ-B1U-T
CRYSTAL 19.2000MHZ 18PF T/H
ABL-19.200MHZ-B1U-T
CRYSTAL 20.0000MHZ 18PF T/H
ABL-20.000MHZ-B1U-T
CRYSTAL 22.0000MHZ 18PF T/H
ABL-22.000MHZ-B1U-T
CRYSTAL 22.1184MHZ 18PF T/H
ABL-22.1184MHZ-B1U-T
CRYSTAL 24.0000MHZ 18PF T/H
ABL-24.000MHZ-B1U-T
CRYSTAL 25.0000MHZ 18PF T/H
ABL-25.000MHZ-B1U-T
CRYSTAL 26.0000MHZ 18PF T/H
ABL-26.000MHZ-B1U-T
CRYSTAL 27.0000MHZ 18PF T/H
ABL-27.000MHZ-B1U-T
CRYSTAL 28.63636MHZ 18PF T/H
ABL-28.63636MHZ-B1U-T
CRYSTAL 30.0000MHZ 18PF T/H
ABL-30.000MHZ-B1U-T
CRYSTAL 54.0000MHZ 18PF T/H
ABL-54.000MHZ-B4Y-T
CRYSTAL 60.0000MHZ 18PF T/H
ABL-60.000MHZ-B4Y-T
CRYSTAL 64.0000MHZ 18PF T/H
ABL-64.000MHZ-B4Y-T
CRYSTAL 8.0000MHZ 18PF T/H
ABL-8.000MHZ-B1U-T
CRYSTAL 8.1920MHZ 18PF T/H
ABL-8.192MHZ-B1U-T
CRYSTAL 35.3280MHZ 18PF T/H
ABL-35.328MHZ-B1U-T
CRYSTAL 36.0000MHZ 18PF T/H
ABL-36.000MHZ-B1U-T
CRYSTAL 48.0000MHZ 18PF T/H
ABL-48.000MHZ-B1U-T
CRYSTAL 50.0000MHZ 18PF T/H
ABL-50.000MHZ-B1U-T
CRYSTAL 3.6864MHZ 18PF T/H
ABL-3.6864MHZ-B2-T
CRYSTAL 12.0000MHZ 18PF T/H
ABL-12.000MHZ-B2-I
CRYSTAL 12.0000MHZ 18PF T/H
ABL-12.000MHZ-N2X-T
CRYSTAL 20.0000MHZ 18PF T/H
ABL-20.000MHZ-B2-T
CRYSTAL 20.0000MHZ 18PF T/H
ABL-20.000MHZ-N2X-T
CRYSTAL 25.0000MHZ 20PF T/H
ABL-25.000MHZ-20-R40B4HF-T
CRYSTAL 25.0000MHZ 18PF T/H
ABL-25.000MHZ-N2XF-T
CRYSTAL 9.8304MHZ 20PF T/H
ABL-9.8304MHZ-20-R50-D-T
CRYSTAL 12.0000MHZ 18PF T/H
ABL-12.000MHZ-N2X-T
CRYSTAL 20.0000MHZ 18PF T/H
ABL-20.000MHZ-B2-T
CRYSTAL 20.0000MHZ 18PF T/H
ABL-20.000MHZ-N2X-T
CRYSTAL 25.0000MHZ 20PF T/H
ABL-25.000MHZ-20-R40B4HF-T
CRYSTAL 25.0000MHZ 18PF T/H
ABL-25.000MHZ-N2XF-T
CRYSTAL 9.8304MHZ 20PF T/H
ABL-9.8304MHZ-20-R50-D-T
CRYSTAL 12.000MHZ 20PF TH
ABL-12.000MHZ-20-D4HFI-T
ss="init-footer-here"> div>