AB26TRB
6.0 x ϕ1.9mm
• Real time clock
• Measuring instruments
• Blue-tooth and wireless applications
• Formed leads for low cost SMD type
• Excellent shock resistance
• Reflow Capable
• Low cost for consumer applications
• IR reflow capable
RoHS
Compliant
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
STANDARD SPECIFICATIONS:
APPLICATIONS:
FEATURES:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000|fax 949-546-8001| www.abracon.com
Revised: 04.24.13
Visit www.abracon.com for Terms & Conditions of Sale
Pb in high melting temperature type solders
(exempt per RoHS 2002/95/EC Annex (7a))
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
LOW FREQUENCY REFLOWABLE
CYLINDRICAL WATCH CRYSTAL
Parameters Minimum Typical Maximum Units Notes
Center Frequency 32.768 kHz
Operating Temperature -40 +85 ºC
Turnover Temperature +20 +25 +30 ºC
Storage Temperature -55 +125 ºC
Frequency Tolerance @+25°C
-20
+20
ppm
Frequency Coefficient (ß) -0.040 -0.034 -0.028 ppm/T
2
Equivalent series resistance (R1) 50 kΩ @25°C
Shunt capacitance (C0)
1.35
pF
Load capacitance (CL) 12.5 pF
Drive Level 1 µW
Quality Factor
70,000
Aging -3 +3 ppm
@25°C±3°C
First year
Insulation Resistance 500 MΩ @ 100Vdc ± 15V
AB26TRB-32.768kHz - - -
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
Packaging
Blank: Bulk
T: Tape & Reel
Load Capacitance (pF)
Blank: 12.5pF
6: 6pF
10: 10pF
35

AB26TRB
6.0 x ϕ1.9mm
RoHS
Compliant
OUTLINE DIMENSIONS:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000|fax 949-546-8001| www.abracon.com
Revised: 04.24.13
Visit www.abracon.com for Terms & Conditions of Sale
Pb in high melting temperature type solders
(exempt per RoHS 2002/95/EC Annex (7a))
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
LOW FREQUENCY REFLOWABLE
CYLINDRICAL WATCH CRYSTAL
Dimensions: inches (mm)
A
B
C
D
E
F
0.099 (2.5) 0.099 (2.5) 0.21 (5.25) 0.099 (2.5) 0.04 (1) 0.06 (1.5)
NOTE:
The body/can of the component is not to be soldered. To do so may
cause damage to the crystal.
Use Adhesive/Bonding Materials (i.e. Rubber Adhesive, Epoxy, etc)
to affix the component body to the PCB.
A
B
C
D
E
E
F

AB26TRB
6.0 x ϕ1.9mm
RoHS
Compliant
REFLOW PROFILE:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000|fax 949-546-8001| www.abracon.com
Revised: 04.24.13
Visit www.abracon.com for Terms & Conditions of Sale
Pb in high melting temperature type solders
(exempt per RoHS 2002/95/EC Annex (7a))
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
LOW FREQUENCY REFLOWABLE
CYLINDRICAL WATCH CRYSTAL
TAPE & REEL:
Packaging: 2000pcs/reel
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Products related to this Datasheet
CRYSTAL 32.7680KHZ 12.5PF TH
CRYSTAL 32.7680KHZ 12.5PF TH
CRYSTAL 32.7680KHZ 6PF TH
CRYSTAL 32.7680KHZ 6PF TH