117 Multimeter Non-Contact Voltage Datasheet by Fluke Electronics
View All Related Products | Download PDF Datasheet
Technical Data
Fluke 117
Electrician’s Multimeter
with Non-Contact Voltage
Features include:
• VoltAlert™ technology for non-contact voltage detection
• AutoVolt automatic ac/dc voltage selection
• LoZ: helps prevent false readings due to ghost voltage
• Large white LED backlight to work in poorly lit areas
• True-rms for accurate measurements on non-linear loads
• Measures 10 A (20 A overload for 30 seconds)
• Resistance, continuity, frequency and capacitance
• Min/Max/Average to record signal fluctuations
• Compatible with optional magnetic hanger (ToolPak™) for
hands free operation
• CAT III 600 V safety rated
Compact true-rms meter for
commercial applications
The Fluke 117 is the ideal meter for
demanding settings like commercial
buildings, hospitals and schools. The 117
includes integrated non-contact voltage
detection to help get the job done faster.
General specifications
Accuracy is specified for 1 year after calibration, at operating
temperatures of 18 °C to 28 °C, with relative humidity at
0 % to 90 %.
The accuracy specifications take the form of:
± ( [ % of reading ] + [ counts ] )
Maximum voltage between any
terminal and earth ground
600 V
Surge protection 6 kV peak per IEC 61010-1 600 V
CAT III, Pollution Degree 2
Fuse for A input 11 A, 1000 V FAST Fuse
(Fluke PN 803293)
Display Digital: 6,000 counts, updates 4/sec
Bar graph 33 segments, updates 32/sec
Operating temperature -10 °C to + 50 °C
Storage temperature -40 °C to + 60 °C
Battery 9 volt Alkaline, NEDA 1604A/
IEC 6LR61
Battery life 400 hours typical, without backlight
N10140
R
Actual size

Accuracy specifications
2 Fluke Corporation 117 Electrician’s Multimeter with Non-Contact Voltage
Fluke Corporation
PO Box 9090, Everett, WA USA 98206
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa (31 40) 2 675 200 or
Fax (31 40) 2 675 222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2006 Fluke Corporation. All rights reserved.
Specifications subject to change without notice.
Printed in U.S.A. 10/2006 2634028 D-EN-N Rev B
Fluke. Keeping your world
up and running.™
Measurement Range Resolution Accuracy ± ([% of reading] + [counts])
DC millivolts 600.0 mV 0.1 mV 0.5 % + 2
DC volts 6.000 V 0.001 V
0.5 % + 260.00 V 0.01 V
600.0 V 0.1 V
Auto volts 600.0 V 0.1 V 2.0 % + 3 (dc, 45 Hz to 500 Hz)
4.0 % + 3 (500 Hz to 1 kHz)
AC millivolts1
true-rms
600.0 mV 0.1 mV 1.0 % + 3 (dc, 45 Hz to 500 Hz)
2.0 % + 3 (500 Hz to 1 kHz)
AC volts1 true-rms 6.000 V 0.001 V
1.0 % + 3 (45 Hz to 500 Hz)
2.0 % + 3 (500 Hz to 1 kHz)
60.00 V 0.01 V
600.0 V 0.1 V
Continuity 600 Ω1 ΩBeeper on < 20 Ω off > 250 Ω; detects
opens or shorts of 500 µs or longer.
Ohms 600.0 Ω0.1Ω0.9 % + 2
6.000 kΩ0.001 kΩ
0.9 % + 1
60.00 kΩ0.01 kΩ
600.0 kΩ0.1 kΩ
6.000 MΩ0.001 MΩ
40.00 MΩ0.01 MΩ1.5 % + 2
Diode test 2.000 V 0.001 V 0.9 % + 2
Capacitance 1000 nF 1 nF
1.9 % + 210.00 µF 0.01 µF
100.0 µF 0.1 µF
9999 µF 1 µF
100 µF to 1000 µF 1.9 % + 2
> 1000 µF 5 % + 20
Lo-Z capacitance 1 nF to 500 µF 10 % + 2 typical
AC amps true-rms
(45 Hz to 500 Hz)
6.000 A 0.001 A 1.5 % + 3
10.00 A 0.01 A
20 A overload for 30 seconds max.
DC amps 6.000 A 0.001 A 1.0 % + 3
10.00 A 0.01 A
20 A overload for 30 seconds max.
Hz (V or A input)299.99 Hz 0.01 Hz
0.1 % + 2
999.9 Hz 0.1 Hz
9.999 kHz 0.001 kHz
50.00 kHz 0.01 kHz
Notes:
1 All ac voltage ranges except Auto-V/LoZ are specified from 1 % to 100 % of range. Auto-V/LoZ is specified from 0.0 V.
Because inputs below 1 % of range are not specified, it is normal for this and other true-rms meters to display non-
zero readings when the test leads are disconnected from a circuit or are shorted together. For volts, crest factor of ≤ 3
at 4000 counts, decreasing linearly to 1.5 at full scale. AC volts is ac-coupled. Auto-V LoZ, and ac mV are dc-coupled.
2 Frequency is ac coupled, 5 Hz to 50 kHz for ac voltage. Frequency is dc coupled, 45 Hz to 5 kHz for ac current.
Ordering
information
Fluke-117 Electrician’s
Multimeter with
Non-Contact Voltage
Included
TL75 Test leads, holster, User’s
manual and 9 V battery (installed).
Products related to this Datasheet
MULTMTR ELEC DMM W/NON CNT VOLT