Mica 2.4 3030A5645 Datasheet by Antenova

View All Related Products | Download PDF Datasheet
Integrated Antenna Solutions 1
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
Product Specification
1 Features
Designed for 2.4 GHz applications [Bluetooth™, WiFi™ (802.11b/g), Zigbee™, WiMedia™ etc.]
Intended for SMD mounting
Supplied in tape on reel
2 Description
The Mica antenna is intended for use with all 2.4 GHz applications. The antenna requires a groundplane,
i.e. your device acts as an active part of the antenna and thus demand careful consideration concerning its
placement.
3 Application
Mobile phones
PDAs
Headsets
Laptops
Medical equipment
Automotive
Integrated Antenna Solutions 2
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
Contents
1 Features 1
2 Description 1
3 Application 1
4 Model name 3
5 General data 3
6 Electrical characteristics 3
7 Electrical performance 3
7-2 3D-Radiation 4
7-3 Radiation patterns 4
8 Antenna Dimensions 5
9 Antenna Footprint 5
10 Electrical interface 6
10-1 Transmission line and matching 6
10-2 Test board dimensions 6
10-3 Test board matching 7
11 Soldering 7
11-1 Recommended soldering conditions 7
11-2 Leadfree soldering 7
12 Reliability 8
12-1 Temperature and Humidity 8
12-2 Mechanical 8
12-3 Miscellaneous 8
12-4 Judgement standard 9
13 Hazardous Material Regulation Conformance 9
14 Application example 9
15 Packaging 10
15-1 Shelf storage recommendation 10
15-2 Tape characteristics 10
15-3 Reel dimension 11
15-4 Box dimension 11
15-5 Bag properties 11
15-6 Reel label information 11
Q Q A5645 - 01 E y -SMD
Integrated Antenna Solutions 3
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
4 Model name
30 30 A5645 - 01
Antenna Family
-SMD
Technology
-PCB
Drawing No.
5 General data
Product Name Mica 2.4 GHz
Article No. 3030A5645-01
Frequency 2.4-2.5 GHz
Polarization Linear
Operating temperature -40 to + 85 degC
Impedance 50 Ohm
Weight 0.4 gram
Antenna type SMD
6 Electrical characteristics
Characteristics
Conditions*
Min Typ Max
Peak Gain 0.8 dBi 1.2 dBi 1.9 dBi Frequency 2.4-2.5 GHz, Measured in 3D
chamber ( near field)
Efficiency 70% 75% 79%
VSWR 1.0:1 1.5:1 1.9:1 Frequency 2.4-2.5 GHz, Measured in Network
Analyzer
*Note all data provided in this table are based on the gigaNOVA™ reference board
7 Electrical performance
2.4 2.45 2.5 GHz
VSWR
1:1
3:1 * HP9770 Network Analyzer
2:1
Integrated Antenna Solutions 4
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
7-2 3D-Radiation
-27.34
--22.33
-17.31
-12.3
-20
-10
0
10
-30
-20
-10
0
-20
-15
-10
-5
0
5
X
Y
Z
10
20
-7.28
-2.27
2.74
10
15
20
25
20
dBi
7-3 Radiation patterns
XY- Plane XZ- Plane YZ- Plane
Total
Polarization
Vertical
Polarization
Horizontal
Polarization
a 33; ‘ Eggggm OOOOOOOO OFO§O o§§
Integrated Antenna Solutions 5
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
8 Antenna Dimensions
L W H G F S1, S2 I J K L M N
Length Width Height Ground Feed Solder Feed Feed
20.5 ±0.2 3.6 ±0.1 3.3±0.2 1.2±0.1 1.2±0.1 1.2±0.1 3.2±0.1 0.55±0.25 1.0±0.1 5.5±0.1 7.7±0.1 0.2±0.1
Dimensions in millimeters.
9 Antenna Foot print
S1 S2
I
KL
G
F
M
O
P
Copper area
Soldering pads
Transparent area
G F S1 S2 I K L M O P
Ground Feed Solder Solder
1.2±0.1 1.2±0.1 1.2±0.1 1.2±0.1 3.2±0.1 1.0±0.1 5.5±0.1 7.7±0.1 0.5±0.1 0.5±0.1
Dimensions in millimeters.
Typ‘¢a\canflg 1 Typ‘cammflg 2 LJJ “W , W 4% E mam 5m Hue mama " _' Carmen-m DC mack
Integrated Antenna Solutions 6
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
10 Electrical interface
10-1 Transmission line and matching
The matching network has to be individually designed using one, two or three components.
t, w = Unique dimensioning according to your PCB *
C = Inductor and capacitor values according to your specific device*
* Antenova provides this service upon request
10-2 Test board dimensions
The testboard is designed for evaluation purposes for Mica 2.4 GHz SMD antenna. The board has the same
size as a typical PCMCIA card and is fitted with an SMA connector.
T Tempevatuv91'C) nmus)
Integrated Antenna Solutions 7
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
10-3 Test board matching
The testboard is matched with above specified component.
Note! The component value(s) will vary depending on size of PCB, surrounding
components etc.
11 Soldering
11-1 Recommended soldering conditions
11-2 Leadfree soldering
The antenna has been tested and approved for leadfree soldering. The reflow curve and solder paste used is
listed below.
Solder paste: KOKI S3X58-M405
antenova®
Integrated Antenna Solutions 8
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
12 Reliability
12-1 Temperature and Humidity
Item Standard Low High Duration
Operating temperature EN/IEC 60068-2-2,
Test Bd: Dry heat -30 degC +90 degC -
Temperature cycling EN/IEC 60068-2-14,
Test Na: Change of temperature -40 degC +90 degC 500 cycles /10 min
Storage life
Humidity
EN/IEC 60068-2-1,
Test Ca: Damp heat +60 degC / 90% RH 500 h
Storage life
Low temperature
EN/IEC 60068-2-1,
Test Ad: Cold -55 degC -500 h
Storage life
High temperature
EN/IEC 60068-2-2,
Test Bb: Dry heat - +125 degC 500 h
12-2 Mechanical
Item Standard Low High Duration
Bending IEC 60068-2-21,
Test Ue1: Bending
Bending 1 mm at a rate of 1 mm/s
with support at end of PCB
1mm depth on reference board
Shear IEC 60068-2-21,
Test Ue3: Shear
Force of 5 N applied to the side of the
antenna.
Drop test Dummy weight: 150g
Height: 170cm
One drop at each side,
total drops: 6
Vibration EN/IEC 60068-2-6,
Test Fc (sinusoidal)
Acceleration spectral density:10-1000Hz
Acceleration: 20m/s2
Number of axes: 3 mutually perpendicular
5 cycles per axis
12-3 Miscellaneous
Item Standard Low High Duration
Solderability EN/IEC 60068-2-58,
Test Td
Visual inspection of soldering pads.
Estimation of how many % of the
pads that are well tin plated.
Q Q (Q \ w = wmm \ z 1 = mamm n = Height : = PCB mum
Integrated Antenna Solutions 9
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
12-4 Judgement standard
The judgement of the above tests should be made as follows:
Visual inspection - Normal apperance with no obvious cracking, peeling-off.
Electrical inspection - The DUT satisfies the VSWR specification throughout the 2.4-2.5 GHz band.
13 Hazardous Material Regulation Conformance
Cadmium and cadmium compound.
Organic brominated compound (PBB, PBDE)
Polychlorinated biphenyl (PCB)
Polychlorinated naphthalene (PCN)
Organic tin compound
Asbestos
Azo compound
Lead and lead compound
Mercury and mercury compound
Sexivalent chrome compound
Chlorinated paraffin (CP)
Mirex
Formaldehyde
Tetra-bromo-bisphenol-A-bis (TBBP-A-bis)
14 Application example
2.4 GHz
Module
Front Surface
1
2
3
6
7
C
C
C
7
Back Surface
W
t
h
Ground
Strip line
No crossing strip lines
45
General
The antenna is of a quarter wave type and is dependent on the groundplane area to complete the antenna
function. The antenna performance is also dependent on the size of the groundplane.
Placement of the antenna
The antenna shall be placed on a groundplane area, preferably at the edge of the PCB oriented as
above.
Placement of 2.4 GHz module
To avoid losses in the strip line, the module shall be placed as close to the antenna as possible.
Strip line
The strip line must be dimensioned according to your specific PCB. ( see fig 1). No crossing strip lines
are allowed between the strip line and its ground plane.
Via connections
To avoid spurious effects, via connections must be made to analogue ground.
1.
2.
1.
2.
3.
4.
T F9 F0 000 Va, E1 0$$®$$$$66$$$®$®$$$ Jr . QD1 I I m 7 7?, =3 . 4 §€ % ¢ >$$$$§$§$9®e$$$ P1 An Duection o! lead SECTION v Y 02090. 05 m * —
Integrated Antenna Solutions 10
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
Component matching
Component values are depending on antenna placement, PCB dimensions and location of other
components.
DC Block
Might be needed depending on RF Module configuration.
Clearance
Front surface: Minimum clearance to other components, C = 2-5 mm.
Back surface: Components allowed.
Casing material
No metal casing or plastics using metal flakes shall be used, avoid also metallic based paint or laquer.
Note ! Incorrect implementation of the antenna will affect the performance.
Contact Antenova for implementation services.
15 Packaging
15-1 Shelf storage recommendation
Temperature -10 to +40 degree C
Humidity Less than 75% RH
Shelf Life 18 Months
Storage place Away from corrosive gas and direct sunlight
15-2 Tape characteristics
W S0F E1P0P1P2A0B0K0T D0D1
32±0.3 28.4±0.3 14.2±0.1 1.75±0.1 4.0±0.1 8.0±0.1 2.0±0.1 4.0±0.1 21±0.1 3.7±0.1 0.3±0.05 1.5±0.1 Min 2.0
Dimensions in millimeters
Quantity Leading space Trailing space
2000 Pcs / reel 50 blank antenna holders 37 blank antenna holders
5.
6.
7.
8.
a O antenova ........ Mum“. xxxxAxxxx xx mm" ”mum mm,” M awn-y xxxx m mm cummevvonumbev an. mm
Integrated Antenna Solutions 11
Product Specification FE010315-G
Mica 2.4 GHz SMD Antenna
15-3 Reel dimension
Material: Conductive Polystyrene
Width [mm] W: 32
Reel dia [mm] D: 330(13”)
Hub dia [mm] H: 100(4”)
Shaft dia [mm] C: 13
15-4 Box dimension
antenova
®
Antenova
Material: Cardboard
Width [mm] W: 345
Breadth [mm] B: 345
Thickness [mm] H: 45
15-5 Bag properties
Antistatic Aluminium Moisture Barrier Bag
Thickness [mil] T: 3.2
15-6 Reel label information
antenova
®
Antenova
~/ “ M5 025 QUALITY ”sum-:0 (‘enificmc Nn- AiQX/OA
Integrated Antenna Solutions 12
Product Specification FE010315-G
www.antenova.com
Corporate Headquarters
Antenova Ltd.
Far Field House
Albert Road
Stow-cum-Quy
Cambridge
CB9 5AR
Tel: +44 (0) 1223 810600
Fax: +44 (0) 1223 810650
Email: info@antenova.com
Asia Headquarters
Antenova Asia Ltd.
3F, No 10, Alley 6, Lane 45
Poa Shing Road
Hsin Tien City
Taipe County
ROC 23145
Tel: +886 (0) 2 2917 6536
Fax: +886 (0) 2 2910 6546
Email: info@antenova.com
Europe
Charlotta Olander
UK/EU Sales Manager
Tel: +46 702 913731
Email: Lotta.Olander@antenova.com
America
David Nuti
NA Sales Manager
Tel: +1 214 668 0357
Email: David.Nuti@antenova.com
Asia
CL Lim
VP Sales Asia
Tel: +886 (0) 931 201 318
Email: CL.Lim@antenova.com
Sales Offices

Products related to this Datasheet

RF ANT 2.4GHZ PCB TRACE SLDR SMD
RF ANT 2.4GHZ PCB TRACE SLDR SMD
RF ANT 2.4GHZ PCB TRACE SLDR SMD