EEE-TP Series, Med Size, Prod Info Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
New Product Introduction
EEE-TP Series Medium Case Size
Aluminum Electrolytic Capacitors
High Capacitance Now Available In A Medium Case Size Of 18 x 21.5 mm at 25 To 80 V.DC!
Panasonic is pleased to announce that EEE-TP Series Aluminum Electrolytic Capacitors are now available in a NEW Medium Case Size of
18 x 21.5mm at 25 to 80 V.DC. With a capacitance range of 390 µF to 3,300 µF, EEE-TP Series Medium Case Size Capacitors are ideal where
high capacitance current capability is being demanded by the application. The AEC-Q200 compliance of the EEE-TP Series ensures that these
Capacitors are meeting the most stringent quality standards in the industry. If required, Panasonic is also able to provide vibration proof variants.
Feature
Benefit
High Capacitance And Low ESR
Medium Case Size: 18 x 21.5mm
Endurance: 125oC, 3000 – 4000 hours
Operating Temperature: -55oC to +125oC
Vibration Proof Option Available
AEC-Q200 Compliant
RoHS/REACH Compliant
Higher Capacitance In Same Case Size (80% Higher And
40% - 70% Lower Than Other Popular Panasonic
Capacitor Series)
High Temperature Lead-Free Reflow
Can Withstand Shocks of Up to 30G (Standard Capacitors
Can Withstand 10G Maximum)
Ensures High-Quality Performance
Environmentally Friendly
Market Sectors / Industries
Applications
Automotive
Industrial
DC to DC Converter
AC to DC Converter
Power Supply
Smart Meter
Robotics
Back Up
Products related to this Datasheet
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 390UF 20% 80V RADIAL
CAP ALUM 680UF 20% 80V RADIAL
CAP ALUM 470UF 20% 70V RADIAL
CAP ALUM 1800UF 20% 35V RADIAL
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 1800UF 20% 25V RADIAL
CAP ALUM 1300UF 20% 35V RADIAL
CAP ALUM 750UF 20% 63V RADIAL
CAP ALUM 510UF 20% 80V RADIAL
CAP ALUM 1300UF 20% 35V RADIAL
CAP ALUM 560UF 20% 63V RADIAL
CAP ALUM 470UF 20% 70V RADIAL
CAP ALUM 1300UF 20% 50V RADIAL
CAP ALUM 1300UF 20% 50V RADIAL
CAP ALUM 1000UF 20% 63V RADIAL
CAP ALUM 390UF 20% 80V RADIAL
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 750UF 20% 50V RADIAL
CAP ALUM 1000UF 20% 50V RADIAL
CAP ALUM 680UF 20% 70V RADIAL
CAP ALUM 1800UF 20% 25V RADIAL
CAP ALUM 2700UF 20% 25V RADIAL
CAP ALUM 1800UF 20% 35V RADIAL
CAP ALUM 1000UF 20% 50V RADIAL
CAP ALUM 750UF 20% 63V RADIAL
CAP ALUM 680UF 20% 70V RADIAL