Light Touch Switches, Pkg Spec Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic Common Specifications E
Light Touch Switches
Packaging Methods for Radial Taping
D
Standard Reel Dimensions in mm(not to scale)
REEL Material:PLASTIC
rawing-out of tapedproductsPull-strengthoftaped products
Drawing-out can be done from top or bottom of an
inner carton.
Tapedproductsshall notbefully drawn-outfromthe
tape when pulling in directionAat 5.0Nmax.
Tapedproductsshallnot be drawn-outfromthe tape
when pullingindirection Bat1.0 Nfor3seconds.
A
B
17 mm
Adhesive tape side
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB79E 201709-Fd
Panasonic Corporation 2017
–1–
industrial.panasonic.com/ac/e/
2017.09
E
C
D
B
A
F
G
●For Width 8mm
●For Width 12mm
●For Width 16mm
ItemA BCDE
Rate (mm)
φ
380.0±2.0 φ
80.0±1.0 φ
13.0±0.2 φ
21.0±0.82.0±0.5
ItemF G
Rate (mm)
9.4±1.0 13.4±1.0
ItemA BCDE
Rate (mm)
φ
380.0±2.0 φ
80.0±1.0 φ
13.0±0.2 φ
21.0±0.82.0±0.5
ItemF G
Rate (mm)
13.4±1.0 17.4±1.0
ItemA BCDE
Rate (mm)
φ
380.0±2.0 φ
80.0±1.0 φ
13.0±0.2 φ
21.0±0.82.0±0.5
ItemF G
Rate (mm)
17.4±1.0 21.4±1.0

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
2.8MM X 1.9MM / 1.6N / 0.15MM ST
3.0MM X 2.0MM / 3.3N / 0.15MM ST
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
3.0MM X 2.0MM / 2.4N / 0.13MM ST
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH LIGHT TOUCH 3.0N NO SMD
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
3.8MM X 1.9MM / 1.6N / 0.12MM ST
SWITCH TACTILE SPST-NO 0.02A 15V
3.5 X 2.9 X 1.7MM / 3.5N / 0.15M
SWITCH TACTILE SPST-NO 0.02A 15V
2.8MM X 1.9MM / 2.25N / 0.15MM S