LPPBxx1NFSx-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
B POSlTIONS/ A CONTACTS INCHLOOB MMi0.20 INCHLOIZ MM+0. 30 PART NUMBER CODING 02/02 0.050 1.27 0.116 2.94 LPPB 1NFS -RC 03 03 0.100 2.54 0.166 4. 21 - 0404 0 150 3 81 0 216 5 48 UPDATE OPERATING TEMP, TAIL LENGTH 05/05 0-200 5-08 0-266 6 75 w TOLERANCE PCB LAYOUT FOR TOP/BO'I'I'EM ENTRY 06/06 0.250 6.35 0.316 8.02 C - gli’lh'll',1 Egan-NED???) FEMALE, 07/07 0.300 7.62 0.366 9.29 08/08 0.350 8.89 0.416 10.56 D - SMT, SINGLE ROW FEMALE, 09/09 0.400 10.16 0.466 11.83 PIN 1 (OPPOSITE BEND) 1o/10 0.450 11.43 0.516 13.10 NUMBER OF POSITIONS 11/11 0.500 12.70 0.566 14.37 — 12/12 0.550 13.97 0.616 15.64 (CONTACTS PER ROW, 02 THRU 50) 13/13 0.600 15.24 0.666 16.91 14/14 0.650 16.51 0.716 18.18 B 15/15 0.700 17.78 0.766 19.45 PIN 1 16/16 0.750 19.05 0.816 20.72 LEFTi 17/17 0.800 20.32 0.866 21.99 \h m r1 r1 (1 m L 18/18 0.850 21.59 0.916 23.26 1 .1 1 19/19 0.900 22.86 0.966 24.53 km .087[ 220] 20/20 0.950 24.13 1.016 25.80 . :1 . 21/21 1.000 25.40 1.066 27.07 LU U U LU A 22/22 1.050 26.67 1.116 28.34 «+050 127] H _100 2.54] 23/23 1.100 27.94 1.166 29.61 A 24/24 1.150 29.21 1.216 30.88 LPPB_ _1NFSC-RC PIN 1 + _050[1_27] 25/25 1.200 30.48 1.266 32.15 (STANDARD) LEFT 26/26 1.250 31.75 1.316 33. 42 27/27 1.300 33.02 1.366 34.69 28/28 1.350 34.29 1.416 35. 96 B 29/29 1.400 35.56 1.466 37.23 30/30 1.450 36.83 1.516 38.50 W I“ 31610-40 7 -173 [4 31/31 1.500 38.10 1.566 39.77 O O O O O O ® 028[0 70] 32/32 1.550 39.37 1.616 41.04 ' ' ' 33/33 1.600 40.64 1.666 42.31 ‘11 08712-20] (NOT REQ'D 3222 £533 2:3: 152: 333? 7 U U U U U FORTOP ENTRY) T 06711 I ' ' ' ' PIN 1 331:? {$1513 332;; 123;: 33;: RIGHT LPPB. _1NFSD-Rc RECQWENDEIRVEgBC L320“ 38/38 1.850 46.99 1.915 48. 66 (OPPOSITE BEND, APPLICABLE ON EVEN PIN COUNTS) [ ] — — ' 39/39 1.900 48.26 1.966 49. 93 7 %.018 0.45 40/40 1.950 49.53 2.016 51.20 <‘081[2'05d a="" 41/41="" 2.000="" 50.80="" 2.066="" 52.47="" 1'1="" t="" 42/42="" 2.050="" 52.07="" 2.116="" 53.74="" 11,="" 43/43="" 2.100="" 53.34="" 2.166="" 55.01="" [="" 4="" 50]="" 11‘="" 2="" [="" ]="" 100[2.54]="" .="" .050[1.27]="" 44/44="" 2.150="" 54.61="" 2.216="" 56.28="" '="" i="" '183="" 4'65="" _="" 45/45="" 2.200="" 55.88="" 2.266="" 57.55="" ‘1‘;="" 3="" 46/46="" 2.250="" 5.15="" 2.316="" 58.="" 82="" ,‘1="" ,1.="" 0‘0="" q="" .004[0.10]="" ‘1="" 47/47="" 2.300="" 58.42="" 2.366="" 60.09="" l”="" 2'="" “="" ‘2'="" “="" 1="" _="" ‘1‘1="" 48/48="" 2.350="" 59.69="" 2.416="" 61.="" 36="" i="" a="" i="" h.122i.006[3.10i0.15]="" o="" o="" o="" o="" \="" no="" 77'173="" [4'4="" ]="" 49/49="" 2.400="" 60.96="" 2.466="" 62.="" 63="" a="" b="" d="" d="" 3="" 50/50="" 2.450="" 62.23="" 2.516="" 63.90="" i="" 1*="" ,g':="" ,5="" l="" +="" .0671="" .028[="" o.="" 70]="" ®="" i="" sullins="" 1+="" 1+="" 1+="" 1+="" connscro-="" solunons="">
Pb
R
oHS COMPLIANT
.028 0.70
.173 4.40
.067 1.70
A
.028 0.70
(NOT REQ'D
FOR TOP ENTRY)
.050 1.27
.100 2.54
RECOMMENDED PCB LAYOUT
LPPB_ _1NFSC-RC
PIN 1
LEFT
.173 4.40
.067 1.70
.028 0.70
.050 1.27
.100 2.54
.028 0.70
(NOT REQ'D FOR
TOP ENTRY)
A
RECOMMENDED PCB LAYOUT
LPPB_ _1NFSD-RC
PIN 1
RIGHT
B
.087 2.20
.016 0.40
LPPB_ _1NFSD-RC
(OPPOSITE BEND, APPLICABLE ON EVEN PIN COUNTS)
PIN 1
RIGHT
.087 2.20
B
.050 1.27 .100 2.54
LPPB_ _1NFSC-RC
(STANDARD)
PIN 1
LEFT
.177 4.50
A
.081 2.05 .018 0.45
.183 4.65
.122±.006 3.10±0.15
.006 0.15
.004[0.10]
NOTES:
INSULATOR MATERIAL: L.C.P. , UL 94V-0, COLOR: BLACK.
1.
*PROCESSING TEMPERATURE = 260° C FOR 10 SECS MAX.
CONTACT MATERIAL: PHOSPHOR BRONZE
2.
PLATING: .000030" ~ .000050" NICKEL UNDERPLATED, GOLD FLASH OVERALL.
3.
OPERATING TEMPERATURE: -40°C TO +125° C.
4.
INSULATION RESISTANCE: 5000 MEGA OHMS MIN.
5.
CONTACT RESISTANCE: 20 MILLI OHMS MAX.
6.
DIELECTRIC WITHSTANDING: 500V AC.
7.
CURRENT RATING: 1 AMP.
8.
MATES WITH SULLINS .050 [1.27] CONTACT CENTER MALE HEADER SERIES.
9.
(.016 [0.40] SQUARE POSTS)
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
02-20, 0.20mm MAX.
21-50, 0.30mm MAX.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
G
2517
ADD NOTE 10 MATING PARTS
02/08/2012
LH
H
2673
UPDATE OPERATING TEMP, TAIL LENGTH
TOLERANCE, PCB LAYOUT FOR TOP/BOTTEM ENTRY
09/14/2012
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.012 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 8:1
10965
H
HEADER FEMALE .050" [1.27mm] PITCH, 1 ROW,
SMT TOP/BOTTOM ENTRY
LPPB_ _1NFS_-RC
FILE NAME: 10965, LPPB_ _1NFS_-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
01/20/2009
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HDR 3POS 0.05 GOLD SMD
CONN HDR 6POS 0.05 GOLD SMD
CONN HDR 5POS 0.05 GOLD SMD
CONN HDR 4POS 0.05 GOLD SMD
CONN HDR 12POS 0.05 GOLD SMD
CONN HDR 7POS 0.05 GOLD SMD
CONN HDR 8POS 0.05 GOLD SMD
CONN HDR 9POS 0.05 GOLD SMD
CONN HDR 10POS 0.05 GOLD SMD
CONN HDR 11POS 0.05 GOLD SMD
CONN HDR 13POS 0.05 GOLD SMD
CONN HDR 50POS 0.05 GOLD SMD
CONN HDR 2POS 0.05 GOLD SMD
CONN HDR 2POS 0.05 GOLD SMD
CONN HDR 3POS 0.05 GOLD SMD
CONN HDR 4POS 0.05 GOLD SMD
CONN HDR 5POS 0.05 GOLD SMD
CONN HDR 6POS 0.05 GOLD SMD
CONN HDR 7POS 0.05 GOLD SMD
CONN HDR 8POS 0.05 GOLD SMD
CONN HDR 9POS 0.05 GOLD SMD
CONN HDR 10POS 0.05 GOLD SMD
CONN HDR 11POS 0.05 GOLD SMD
CONN HDR 12POS 0.05 GOLD SMD
CONN HDR 13POS 0.05 GOLD SMD
CONN HDR 14POS 0.05 GOLD SMD
CONN HDR 15POS 0.05 GOLD SMD
CONN HDR 15POS 0.05 GOLD SMD
CONN HDR 16POS 0.05 GOLD SMD
CONN HDR 16POS 0.05 GOLD SMD