2289094 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
EPHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2289094
09/22/2019Page1/7
Cable-FLK 50/EZ-DR/ 200/KONFEK-2289094
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Round cable set; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x
50-position); cable length: 2 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4017918057480
Technical data
Ambient conditions
Ambient temperature (operation) -40 °C ... 70 °C (fixed installation)
-10 °C ... 70 °C (flexible installation)
Ambient temperature (storage/transport) -40 °C ... 80 °C
Maximum altitude ≤ 2000 m
Degree of protection IP00
≥ IP54 (Installation location)
General
Max. permissible operating voltage 25 V AC
60 VDC
Max. current carrying capacity per path 1 A (50°C)
0.6 A (70°C)
Length of cable 2 m
External cable diameter 10.3 mm ±0.4 mm
Single wire, cross section 0.14 mm²
Single wire, cross section [AWG] 26
Single wire, number of litz wires 7
Single wire, material Cu tin-plated
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2289094
09/22/2019Page2/7
Cable-FLK 50/EZ-DR/ 200/KONFEK-2289094
Technical data
General
Wire diameter incl. insulation 1 mm ±0.03 mm
Smallest bending radius, fixed installation 86 mm
Smallest bending radius, movable installation 161 mm
Bending cycles 5000 (at a radius of ≥ 15x outside diameter)
Cable, preassembly Insulation displacement, IEC 60352-4/DIN EN 60352-4
Shielding no
Cable insulation resistance ≥ 20 MΩ/km (20°C)
Cable resistance ≤ 145 Ω/km (20°C)
Outer sheath, material Semi-rigid PVC
External sheath, color gray
Degree of protection IP00
≥ IP54 (Installation location)
Nominal operating mode 100% operating factor
Connection data
Connection name Field level
Connection in acc. with standard IEC60603-13
Connection method IDC/FLK socket strip
Number of connections 1
Number of positions 50
Insertion/withdrawal cycles > 50
Pitch 2.54 mm
Connection data 2
Connection name Controller level
Connection in acc. with standard IEC60603-13
Connection method IDC/FLK socket strip
Number of connections 1
Number of positions 50
Insertion/withdrawal cycles > 50
Pitch 2.54 mm
Standards and Regulations
Flame resistance ULVW-1
CSA FT-1
IEC60332-1-2
VDE0842, Part332-1-2
IEC60332-3-22
Resistance to oil against occasional splashes
Gasoline resistance against occasional splashes
Connection in acc. with standard CUL
Designation Air clearances and creepage distances
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2289094
09/22/2019Page3/7
Cable-FLK 50/EZ-DR/ 200/KONFEK-2289094
Technical data
Standards and Regulations
Standards/regulations DINEN50178
Rated insulation voltage 63 V
Rated surge voltage 0.6 kV
Insulation Functional insulation
Degree of pollution 2
Overvoltage category II
Supported controller
Controller SIEMENS S7-1500
- suitable I/O card 6ES7 521-1BL00-0AB0
6ES7 522-1BL00-0AB0
6ES7 522-1BL01-0AB0
6ES7 531-7KF00-0AB0
6ES7 531-7NF00-0AB0
6ES7 531-7NF10-0AB0
6ES7 531-7PF00-0AB0
6ES7 532-5HF00-0AB0
Controller SIEMENS S7-300 / ET 200 M
- suitable I/O card CPU 313C
CPU 313C-2DP
CPU 313C-2PtP
CPU 314C-2DP
CPU 314C-2PtP
6ES7 321-1BL00-0AA0
6ES7 322-1BL00-0AA0
6ES7 322-8BH01-0AB0
6ES7 323-1BL00-0AA0
6ES7 331-1KF01-0AB0
6ES7 331-7NF00-0AB0
6ES7 331-7NF10-0AB0
6ES7 331-7PF01-0AB0
6ES7 331-7PF11-0AB0
6ES7 332-5HF00-0AB0
6ES7 350-2AH01-0AE0
6ES7 357-4AH01-0AE0
Controller SIEMENS S7-400
- suitable I/O card 6ES7 421-1BL01-0AA0
6ES7 421-7BH01-0AB0
6ES7 421-7DH00-0AA0
6ES7 422-1BL00-0AA0
6ES7 422-7BL00-0AB0
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2289094
09/22/2019Page4/7
Cable-FLK 50/EZ-DR/ 200/KONFEK-2289094
Technical data
Supported controller
6ES7 431-0HH0-0AB0
6ES7 431-1KF00-0AB0
6ES7 431-1KF10-0AB0
6ES7 431-1KF20-0AB0
6ES7 431-7KF00-0AB0
6ES7 431-7KF10-0AB0
6ES7 431-7QH00-0AB0
6ES7 432-1HF00-0AB0
Controller Schneider Electric Modicon TSX QUANTUM
- suitable I/O card DDI 353
DDI 841
DDI 853
DAI 340
DAI 440
DAI 453
DDO 353
DDM 390
ACI 030
ACI 040
ATI 030
ARI 030
AVI 030
ACO 020
ACO 130
AVO 020
EHC 105
EHC 202
Controller ALLEN-BRADLEY ControlLogix
- suitable I/O card 1756-IA16I
1756-IB16D
1756-IB16I
1756-IB32
1756-IH16I
1756-OB32
1756-IF8
1756-IF16
1756-HSC
1756-M02AE
Controller ALLEN-BRADLEY PLC 5
- suitable I/O card 1771 IBN
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2289094
09/22/2019Page5/7
Cable-FLK 50/EZ-DR/ 200/KONFEK-2289094
Technical data
Supported controller
1771 OBN
Controller HONEYWELL Experion PKS C200
- suitable I/O card TC-IDK 161
TC-IDX 161
TC-IDJ 161
TC-IDD 321
TC-ODD 321
TC-IAH 161
Color code
Connector 1 = connector 2 (optional) = wire color IDC/FLK50 (1) = IDC/FLK50 (1) = black
IDC/FLK50 (2) = IDC/FLK50 (2) = brown
IDC/FLK50 (3) = IDC/FLK50 (3) = red
IDC/FLK50 (4) = IDC/FLK50 (4) = orange
IDC/FLK50 (5) = IDC/FLK50 (5) = yellow
IDC/FLK50 (6) = IDC/FLK50 (6) = green
IDC/FLK50 (7) = IDC/FLK50 (7) = blue
IDC/FLK50 (8) = IDC/FLK50 (8) = violet
IDC/FLK50 (9) = IDC/FLK50 (9) = gray
IDC/FLK50 (10) = IDC/FLK50 (10) = white
IDC/FLK50 (11) = IDC/FLK50 (11) = white-black
IDC/FLK50 (12) = IDC/FLK50 (12) = white-brown
IDC/FLK50 (13) = IDC/FLK50 (13) = white-red
IDC/FLK50 (14) = IDC/FLK50 (14) = white-orange
IDC/FLK50 (15) = IDC/FLK50 (15) = white-yellow
IDC/FLK50 (16) = IDC/FLK50 (16) = white-green
IDC/FLK50 (17) = IDC/FLK50 (17) = white-blue
IDC/FLK50 (18) = IDC/FLK50 (18) = white-violet
IDC/FLK50 (19) = IDC/FLK50 (19) = white-gray
IDC/FLK50 (20) = IDC/FLK50 (20) = brown-black
IDC/FLK50 (21) = IDC/FLK50 (21) = brown-red
IDC/FLK50 (22) = IDC/FLK50 (22) = brown-orange
IDC/FLK50 (23) = IDC/FLK50 (23) = brown-yellow
IDC/FLK50 (24) = IDC/FLK50 (24) = brown-green
IDC/FLK50 (25) = IDC/FLK50 (25) = brown-blue
IDC/FLK50 (26) = IDC/FLK50 (26) = brown-violet
IDC/FLK50 (27) = IDC/FLK50 (27) = brown-gray
IDC/FLK50 (28) = IDC/FLK50 (28) = brown-white
IDC/FLK50 (29) = IDC/FLK50 (29) = green-black
IDC/FLK50 (30) = IDC/FLK50 (30) = green-brown
IDC/FLK50 (31) = IDC/FLK50 (31) = green-red
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2289094
09/22/2019Page6/7
Cable-FLK 50/EZ-DR/ 200/KONFEK-2289094
Technical data
Color code
IDC/FLK50 (32) = IDC/FLK50 (32) = green-orange
IDC/FLK50 (33) = IDC/FLK50 (33) = green-blue
IDC/FLK50 (34) = IDC/FLK50 (34) = green-violet
IDC/FLK50 (35) = IDC/FLK50 (35) = green-gray
IDC/FLK50 (36) = IDC/FLK50 (36) = green-white
IDC/FLK50 (37) = IDC/FLK50 (37) = yellow-black
IDC/FLK50 (38) = IDC/FLK50 (38) = yellow-brown
IDC/FLK50 (39) = IDC/FLK50 (39) = yellow-red
IDC/FLK50 (40) = IDC/FLK50 (40) = yellow-orange
IDC/FLK50 (41) = IDC/FLK50 (41) = yellow-blue
IDC/FLK50 (42) = IDC/FLK50 (42) = yellow-violet
IDC/FLK50 (43) = IDC/FLK50 (43) = yellow-gray
IDC/FLK50 (44) = IDC/FLK50 (44) = yellow-white
IDC/FLK50 (45) = IDC/FLK50 (45) = gray-black
IDC/FLK50 (46) = IDC/FLK50 (46) = gray-brown
IDC/FLK50 (47) = IDC/FLK50 (47) = gray-red
IDC/FLK50 (48) = IDC/FLK50 (48) = gray-orange
IDC/FLK50 (49) = IDC/FLK50 (49) = gray-yellow
IDC/FLK50 (50) = IDC/FLK50 (50) = gray-green
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
UL Listed / cUL Listed / EAC / cULus Listed
Ex Approvals
Approval details
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/2289094
09/22/2019Page7/7
Cable-FLK 50/EZ-DR/ 200/KONFEK-2289094
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
Nominal current IN 1 A
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
Nominal current IN 1 A
EAC RU C-
DE.A*30.B00767
cULus Listed  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE ASSEMBLY INTERFACE 6.56'