SynJet® XFlow 30 Cooler 40 W Datasheet by Aavid Thermalloy

View All Related Products | Download PDF Datasheet
NUVENTIX
4635 Boston Lane
Phone: 512-382-8101
Email: info@nuventix.com
E02
Austin, TX 78735
FAX: 512-382-8100
www.nuventix.com
Sept 2010
SynJet® XFlow 30 Cooler 40 W
SynJet cooling technology provides the most reliable thermal
management solution available. This versatile cooling
solution has been developed by Nuventix, for cooling a wide
array of devices such as Microprocessors, FPGAs, Network
Chips, and LEDs. The XFlow 30 can be used with the
reference heat sink or used with a customer designed heat
sink for cooling higher power devices.
High operating temperature up to 85°C
Cools up to 40W
100K Hours Lifetime
Energy Efficient
Specifications1
Thermal & Acoustic
SynJet Setting
2
Θs-a
3
TDP
4
SPL (dBA) (W)
5
High Performance PWM at 100% duty cycle
1.0 40 38
Electrical
Environmental
1 All specifications are typical at 25ºC unless otherwise stated.
2 The XFLow 30 will operate at maximum cooling level by applying power only or can be used with a PWM control to change the cooling level.
3 Thermal resistance values are given as reference only and are measured in free air without airflow obstructions. Thermal resistance is measured from the bottom
middle of the heat sink to ambient air measured at the inlet to the SynJet, with a heat source at least 12 cm2 using 40W reference heat sink. Actual thermal
performance may vary by application and final product design should be tested to assure proper thermal performance.
4 Thermal Design Power is based on a 40ºC temperature rise of heat sink mounting surface above ambient temperature around cooler.
5 Sound Pressure Level is measured at 1 meter distance per ISO 7779.
6 The SynJet has a time varying current. The current waveform is sinusoidal and the average current (Iavg) is used to calculate the average power consumption
(Pavg) at nominal input voltage (VDC). See the Electrical section in the Product Design Guide for a detailed explanation.
SynJet Setting2 Voltage
(VDC)
Current (mA)
6
Pavg
(mW)
Voltage
(VDC)
Current (mA)
6
Pavg
(mW)
Imin
Iavg
Ipeak
Imin
Iavg
Ipeak
High Performance PWM
at 100% duty cycle 5 20 200 400 1.0 12 10 100 200 1.2
All Settings
Min
Max
Units
Conditions
Operating Temperature -40 85 °C Air temperature surrounding cooler
Storage Temperature -40 85 °C Air temperature surrounding cooler
Storage Altitude 15K m Above sea level
Operating Relative Humidity 5 95 % Non-condensing
Weight 135 g SynJet with Heatsink
Reliability 100K hrs L10 @ 60°C
Regulatory Compliance CE, UL, FCC Part 15 Class B, RoHS
7 «I Hm 2m 29s Am” rm MAINAEAD rommmcuw u s vomczomv sun mm cowlcwx «mu ran m: s mmusn Mm: oxmnmnbroxmwcscuw umnmouou mun waE “mm Amen: w M) mi Ni )VFN T, X Austin TX 75735 FAX: 512733273100 www.nuventix.com
4635 Boston Lane
Phone: 512-382-8101
Email: info@nuventix.com
E02
Austin, TX 78735
FAX: 512-382-8100
www.nuventix.com
Sept 2010
Mechanical
SynJet Wire Harness Connector Pinout
Part Numbers
Part Number
Description
Notes
SSCCS-IM005-002-D
SynJet, XFlow 30, High Performance PWM, 5V, ILD
Use with PWM input to control cooling level
SSCCS-IM012-001-D
SynJet, XFlow 30, High Performance PWM, 12V, ILD
Use with PWM input to control cooling level
HSCCS-CALBL-001 Heatsink, 40 W, Chip Cooler 30, Al, Black
WALLS-C4150-001 SynJet Wire Harness, 4 wire, 150 mm length
Pin Symbol Description
1 +V DC
Input voltage; 5V or 12V depending on model
2GND
Ground
3CTRL2
Status signal
4CTRL1
Input for PWM control
All dimensions are nominal and in mm unless otherwise
stated. See product drawings for more detail.
Nuventix reserves the right to make changes to the products or information contained herein without notice. No
liability is assumed as a result of their use or applications. For additional information, please contact Nuventix directly.

Products related to this Datasheet

RECTANGULAR HEAT SINK