PCB Engraving Bits Datasheet by Bantam Tools

View All Related Products | Download PDF Datasheet
y BANTAM TOOLS"
PCBEngravingBits
0.005”
/
0.005”,10Pack
/
0.003”
/
0.003”,10Pack
We recommend the PCB Engraving Bits for milling traces in PCBs and the Metal Engraving Bits
for traditional engraving applications with other materials. Engraving bits are great for milling
traces in PCBs because they are incredibly durable. You can mill traces in a fraction of the time
with engraving bits vs traditional flat end mills. To learn more about isolation milling PCBs with
engraving bits, check out our support guide here: Engraving Bit Isolation Milling.
The 0.005" tip diameter PCB Engraving Bit is capable of milling boards with 0.010" spacing.
The 0.003" tip diameter bit is capable of milling boards with spacing as small as 0.006" when
used with the Bantam Tools Desktop PCB Milling Machine or Othermill PRO.
https://www.bantamtools.com/products/pcbengravingbits3718

Products related to this Datasheet

END MILL CARBIDE 0.005"
END MILL PCB ENGRAVD 0.005" 10PK
END MILL 0.003" 10PK
END MILL CARBIDE 0.003"