TC-01-MINI Datasheet by Leader Tech Inc.

View All Related Products | Download PDF Datasheet
flfProducf Profile PTCM I 4/WWVZLW‘LV mu
PCB Tech Clip Mini – P/N TC-01 Mini
STATEMENT OF LIEU OF WARRANTY: All technical information and data in this document is based on tests and is believed to be accurate and reliable. Nevertheless, since
the products described herein are not provided to conform with mutually accepted specifications and the use thereof is unknown, the manufacturer and seller of the products
do not guarantee results, freedom from patent infringement, or suitability of the products for any application thereof. The manufacturer and seller of the products described
in this document will provide all possible technical assistance and will replace any products proven defective. No statement or recommendations made by the manufacturer
or seller not contained herein shall have any force of effect unless in conformity with an agreement signed by an officer of the seller and manufacturer. Product testing by the
purchaser is recommended in order to confirm expected results.
Global EMI Shielding Technology Center
12420 Race Track Rd., Tampa, Florida 33626
866.TECH.EMI (866.832.4364) t 813.855.6921 f 813.855.3291 www.LeaderTechInc.com
Copyright© Leader Tech, Inc. 2015
The Leading Edge in EMI Shielding Technology
00433
Product Profile
PCB Tech clip Mini
Material
.006” Thick Pre-Tin Plated
Phos. Bronze
EA
PTCM
The Tech Clip is an EMI board shield clip which provides a cost effective alternative to using
a 2-piece shielding solution and allows for EMI shield placement on a PCB without post
soldering. The Tech Clip eliminates the need for hand soldering, as the parts are delivered
in tape & reel packaging and are compatible with high speed automated placement
equipment. The Tech Clip allows for easy shield removal and replacement for PCB rework or
maintenance, and saves money on PCB costs by eliminating the need for through holes.
Applications & Benefits
• Allows for 1-Piece EMI/RFI
Shielding on PCBs with easy
shield removal/ replacement
• Universal clip with spring
contact retention fingers
compatible with .006” - .008”
thick shielding materials
• Suitable for Automated
Placement with Circular
Pick Spot
• Tape & Reel Packaging
• Saves $$$ on PCB costs
Availability
• Available Immediately through
Distribution
• 2-4 Weeks Lead Time for Large
Orders (No Stock)
• Ships Next Day if Parts are
In-Stock
FREE samples available
upon request.
Additional Products
Quick turn, low cost, standard
and custom covers available.
Contact our sales team for
available options.
Also Available in larger PCB Tech Clip (.310 in length)
=
=
CONTACT LEADER TECH
FOR OPTIONS
CONTACT LEADER TECH
FOR OPTIONS
CONTACT LEADER TECH
FOR OPTIONS
ETCH LINES (TYP)
NEAR SIDE
LT LOGO & P/N
(ETCHED/STAMPED) CENTERD
FAR SIDE
5.000
5.000
=
=
2X .137
2X .090
2X .088
.006+ 000
- .005
.310
.105 .105
.089
The Leading Edge in EMI Shielding Technology
2X
.051in
1.29mm
.004in
+
-
.000
.003
0.10mm
-
0
0.08
.204in
5.18mm
.264in
6.71mm
.072in
1.83mm
.072in
1.83mm
R.025in
0.64mm
5X
.035in
0.90mm
.264in
6.70mm
.035in
0.90mm
RECOMMENDED SOLDER
PAD SIZE (.264[6.70] X .035 [0.90])

Products related to this Datasheet

MINI TECH CLIP
MINI TECH CLIP
MINI TECH CLIP