IHLx, IHCL Series, Maximum Operating Voltage Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. magnetms®wshay com www.v\shay,com/doc?91000
Maximum Operating Voltage
www.vishay.com Vishay Dale
Revision: 03-Aug-17 1Document Number: 34455
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Maximum Operating Voltage (1)
for IHLP, IHLE, IHLM, IHLW, IHLD, IHCL Series
Notes
(1) Maximum voltage applied across leads (terminals) of the inductor
(2) Material is defined in the last two digits of the part number, for example - IHLP2525CZER100MA1 “A1” is the material
IHLP, IHLM, IHLW
APPLICATION MATERIAL (2) CASE SÍZE VOLTS
Automotive
A1, 5A, 8A 2020 and smaller 50 V
2525 and larger 75 V
1A 2020 and smaller 40 V
2525 and larger 50 V
Commercial
01, 51, 81 2020 and smaller 50 V
2525 and larger 75 V
11 2020 and smaller 40 V
2525 and larger 50 V
Tin / lead
L1, 5L, 8L 2020 and smaller 50 V
2525 and larger 75 V
1L 2020 and smaller 40 V
2525 and larger 50 V
IHCL, IHLE, IHLD
APPLICATION MATERIAL (2) VOLTS
Automotive 5A 50 V
Commercial 51 50 V
Tin / lead 5L 50 V
TEST CIRCUITS
IHLP, IHLW, IHLD, IHLM IHCL IHLE

Products related to this Datasheet

FIXED IND 2.2UH 187A 0.23 MOHM