IHXL-2000VZ-5A Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. 5mm? HE... 9536 RoHS % cowumr -, mum ‘ FREE GR N s www.vishay.ccm/doc?99912 znnmm ,zmm fismmw ”mm-m1 _. _ 1““ Ifiit l7!“ [5 33331535] [n.msmsfl I I ,asmus Emma 7 ,—. 3 [zumzwu é LUIS ”layman ‘ “m“ J ' 27:: ms ‘llNNED AREA [1291qu p mam] .snsms “231529535 msmm I [25.514ng DDDDDDDDDDDDDDDEDD ma nehcs@wsha .com www.mshayLom/doc791000
IHXL-2000VZ-5A
www.vishay.com Vishay Dale
Revision: 14-Sep-17 1Document Number: 34439
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Current Through Hole Inductor, High Temperature
FEATURES
High temperature, up to 155 °C
Shielded construction
Frequency range up to 5.0 MHz
• Handles high transient current spikes without
saturation
Ultra low buzz noise, due to composite
construction
AEC-Q200 qualified
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive
Notes
(1) All test data is referenced to 25 °C ambient.
(2) Operating temperature range -55 °C to +155 °C.
(3) DC current (A) that will cause an approximate T of 40 °C.
(4) DC current (A) that will cause an approximate T of 100 °C.
(5) DC current (A) that will cause L0 to drop approximately 20 %.
(6) DC current (A) that will cause L0 to drop approximately 30 %.
(7) The part temperature (ambient + temp. rise) should not exceed 155 °C under worst case operating conditions. Circuit design, component
placement, PWB trace size and thickness, airflow and other cooling provisions all affect the part temperature. Part temperature should be
verified in the end application.
STANDARD ELECTRICAL SPECIFICATIONS
L0 INDUCTANCE
± 20 % AT 500 kHz,
2 V, 0 A
(μH)
DCR
TYP.
25 °C
(m)
DCR
MAX.
25 °C
(m)
HEAT RATING
CURRENT
DC TYP.
(A) (3)
HEAT RATING
CURRENT
DC TYP.
(A) (4)
SATURATION
CURRENT
DC TYP.
(A) (5)
SATURATION
CURRENT
DC TYP.
(A) (6)
2.2 0.21 0.23 125 187 190 280
DIMENSIONS in inches [millimeters]
DESCRIPTION
IHXL-2000VZ-5A 2.2 μH ± 20 % EB e3
MODEL INDUCTANCE VALUE INDUCTANCE
TOLERANCE
PACKAGE CODE JEDEC® LEAD (Pb)-FREE
STANDARD
GLOBAL PART NUMBER
IHXL2000VZEB2R2M5A
PRODUCT FAMILY SIZE PACKAGE
CODE
INDUCTANCE
VALUE
TOL. SERIES
VISHAY. magnehcs®wshay com www.v\shay.com/doc?91000
IHXL-2000VZ-5A
www.vishay.com Vishay Dale
Revision: 14-Sep-17 2Document Number: 34439
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PERFORMANCE GRAPHS
INDUCTANCE (μH)
DC CURRENT (A)
L
ΔT °C
0
1
2
3
4
5
0
20
40
60
80
100
0 140 210 28070
Δ TEMPERATURE (°C)
INDUCTANCE (μH)
FREQUENCY (MHz)
0
5
10
15
20
0
25
50
75
100
0.1 10.0 100.01.0
Q
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

FIXED IND 2.2UH 187A 0.23 MOHM