AFK Series Datasheet by Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet
AFK Series Marking Capacihanoe [IEI JL @3- L L T ,A W % j’G) 4L mensions bilier - 1605 E. Rodney French Blvd. - New Bedford, MA 02744 - Phone: (508)995-8554 - Fax: (508)996-
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Series
FK
220
Capacitance
(µF)
V
oltage
Lot No.
j6.3Vdc
A10Vdc
C16Vdc
E25Vdc
V35Vdc
H50Vdc
J63Vdc
K80Vdc
2A 100Vdc
H
L
W
P
D
0.3 mm Max.
A
I
I
K
Specifications
Low Impedance and Long-Life for Filtering, Bypassing and Power Supply Decoupling
Highlights
• +105 °C, Up to 5000 Hour Load Life
• Capacitance Range: 3.3 µF to 6800 µF
Voltage Range: 6.3 Vdc to 100 Vdc
AEC-Q200 Compliant
AFK Series Marking Outline Drawing
Case Dimensions
Type AFK Capacitors are the best and by a wide margin. With 40% to 60% lower impedance, 30%
to 50% smaller case size and more than twice the life compared to low-ESR type AFC, the Type
AFK also excels at cold performance down to –55 °C. In addition, this terrific low-impedance
performance, approaching low-ESR tantalum capacitors, is at a significant cost savings compared
to tantalum. The vertical cylindrical cases facilitate automatic mounting and reflow soldering into
the same footprint of like-rated tantalum capacitors except without the need for voltage derating.
Case D ± 0.5 L A ± 0.2 H I W P K
Code (max) (ref) (ref) (mm)
B 4.0 5.8 ± 0.3 4.3 5.5 1.8 0.65 ±0.1 1.0 0.35 +0.15/–0.20
C 5.0 5.8 ± 0.3 5.3 6.5 2.2 0.65 ±0.1 1.5 0.35 +0.15/–0.20
D 6.3 5.8 ± 0.3 6.6 7.8 2.6 0.65 ±0.1 1.8 0.35 +0.15/–0.20
X 6.3 7.9 ± 0.3 6.6 7.8 2.6 0.65 ±0.1 1.8 0.35 +0.15/–0.20
E 8.0 6.2 ± 0.3 8.3 9.5 3.4 0.65 ±0.1 2.2 0.35 +0.15/–0.20
F 8.0 10.2 ± 0.3 8.3 10.0 3.4 0.90 ±0.2 3.1 0.70 ±0.20
G 10.0 10.2 ± 0.3 10.3 12.0 3.5 0.90 ±0.2 4.6 0.70 ±0.20
H 12.5 13.5 ± 0.5 13.5 15.0 4.7 0.90 ±0.3 4.4 0.70 ±0.30
P 16.0 16.5 ± 0.5 17.0 19.0 5.5 1.2 ±0.3 6.7 0.70 ±0.30
R 18.0 16.5 ± 0.5 19.0 21.0 6.7 1.2 ±0.3 6.7 0.70 ±0.30
Capacitance Range 1.0 µF to 1500 µF
Capacitance Tolerance ±20% @ 120 Hz and +20 °C
Rated Voltage 6.3, 10, 16, 25, 35, 50, 63, 80 & 100 Vdc
Operating Temperature Range –55 °C to +105 °C
Leakage Current I = 0.01 CV or 3 (µA) whichever is greater after 2 minutes
Dissipation Factor 6.3V 10 V 16 V 25 V 35 V 50 V 63 V 80 V 100 V
0.26 0.19 0.16 0.14 0.12 0.1 0.08 0.08 0.07
Add 0.02 per 1000 µF for values greater that 1000 µF
Ripple Curent Multipliers (Frequency) Frequency 50/60 Hz 120 Hz 1 kHz 10 kHz 100 kHz
0.70 .0.75 0.90 0.95 1.00
Load Life 2000 h @ 105 °C, 4.0 — 10.0 mm dia.
5000 h @ 105 °C, 12.5 — 18.0 mm dia.
∆ Capacitance ±30%
DF: ≤ 200% of limit
DCL: ≤ 100% of limit
Shelf Life 1000 h @ 105 °C
∆ Capacitance ±30%
DF: ≤ 200% of limit
DCL: ≤ 100% of limit
RoHS Compliant
Cornell Dubi' r - 1605 E. Rodney French Blvd. - New Bedford, MA 02744 - Phone: (508)99678564 - Fax: (508)99673830 - www.cde.com
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Ratings Table
Cap
(µF)
Catalog
Part Number
Max.
DCL
2 min
(µA)
Max.
Dissipation
Factor
@120 Hz/20 °C
Max.
ESR
@100 kHz/20 °C
( )
Impedance
@ 100 kHz/20 °C
()
Max.
Ripple Current
@ 100 kHz/105 °C
(mA)
Case
Code
Size
D x L
(mm)
Quantity
per Reel
6.3 Vdc ( 8 Vdc Surge )
22 AFK226M06B12T-F 3.0 0.26 1.350 1.350 90 B 4 x 5.8 2000
47 AFK476M06B12T-F 3.0 0.26 1.350 1.350 90 B 4 x 5.8 2000
47 AFK476M06C12T-F 3.0 0.26 0.700 0.700 160 C 5 x 5.8 1000
100 AFK107M06C12T-F 6.3 0.26 0.700 0.700 160 C 5 x 5.8 1000
100 AFK107M06D16T-F 6.3 0.26 0.360 0.360 240 D 6.3 x 5.8 1000
220 AFK227M06D16T-F 13.9 0.26 0.360 0.360 240 D 6.3 x 5.8 1000
330 AFK337M06X16T-F 20.8 0.26 0.340 0.340 280 X 6.3 x 7.7 900
330 AFK337M06E16T-F 20.8 0.26 0.260 0.260 300 E 8 x 6.2 1000
470 AFK477M06F24T-F 29.6 0.26 0.160 0.160 600 F 8 x 10.2 500
1000 AFK108M06F24T-F 63.0 0.26 0.160 0.160 600 F 8 x 10.2 500
1500 AFK158M06G24T-F 94.5 0.26 0.080 0.080 850 G 10 x 10.2 500
3300 AFK338M06H32T-F 207.9 0.30 0.060 0.060 1100 H 12.5 x 13.5 200
6800 AFK688M06P44T-F 428.4 0.36 0.035 0.035 1800 P 16 x 16.5 125
10 Vdc ( 13 Vdc Surge )
22 AFK226M10B12T-F 3.0 0.19 1.350 1.350 90 B 4 x 5.8 2000
33 AFK336M10B12T-F 3.3 0.19 1.350 1.350 90 B 4 x 5.8 2000
33 AFK336M10C12T-F 3.3 0.19 0.700 0.700 160 C 5 x 5.8 1000
150 AFK157M10D16T-F 15.0 0.19 0.360 0.360 240 D 6.3 x 5.8 1000
220 AFK227M10X16T-F 22.0 0.19 0.340 0.340 280 X 6.3 x 7.7 900
220 AFK227M10E16T-F 22.0 0.19 0.260 0.260 300 E 8 x 6.2 1000
330 AFK337M10F24T-F 33.0 0.19 0.160 0.160 600 F 8 x 10.2 500
470 AFK477M10F24T-F 47.0 0.19 0.160 0.160 600 F 8 x 10.2 500
680 AFK687M10F24T-F 68.0 0.19 0.160 0.160 600 F 8 x 10.2 500
1000 AFK108M10G24T-F 100.0 0.19 0.080 0.080 850 G 10 x 10.2 500
2200 AFK228M10H32T-F 220.0 0.21 0.060 0.060 1100 H 12.5 x 13.5 200
4700 AFK478M10P44T-F 470.0 0.25 0.035 0.035 1800 P 16 x 16.5 125
6800 AFK688M10R44T-F 680.0 0.29 0.033 0.033 2060 R 18 x 16.5 125
16 Vdc ( 20 Vdc Surge )
10 AFK106M16B12T-F 3.0 0.16 1.350 1.350 90 B 4 x 5.8 2000
22 AFK226M16B12T-F 3.5 0.16 1.350 1.350 90 B 4 x 5.8 2000
22 AFK226M16C12T-F 3.5 0.16 0.700 0.700 160 C 5 x 5.8 1000
47 AFK476M16C12T-F 7.5 0.16 0.700 0.700 160 C 5 x 5.8 1000
47 AFK476M16D16T-F 7.5 0.16 0.360 0.360 240 D 6.3 x 5.8 1000
68 AFK686M16D16T-F 10.9 0.19 0.360 0.360 240 D 6.3 x 5.8 1000
100 AFK107M16D16T-F 16.0 0.16 0.360 0.360 240 D 6.3 x 5.8 1000
150 AFK157M16X16T-F 24.0 0.16 0.340 0.340 280 X 6.3 x 7.7 900
220 AFK227M16X16T-F 35.2 0.16 0.340 0.340 280 X 6.3 x 7.7 900
220 AFK227M16E16T-F 35.2 0.16 0.260 0.260 300 E 8 x 6.2 1000
330 AFK337M16F24T-F 52.8 0.16 0.160 0.160 600 F 8 x 10.2 500
470 AFK477M16F24T-F 75.2 0.16 0.160 0.160 600 F 8 x 10.2 500
680 AFK687M16G24T-F 108.8 0.16 0.080 0.080 850 G 10 x 10.2 500
1500 AFK158M16H32T-F 240.0 0.16 0.060 0.060 1100 H 12.5 x 13.5 200
3300 AFK338M16P44T-F 528.0 0.20 0.035 0.035 1800 P 16 x 16.5 125
4700 AFK478M16R44T-F 752.0 0.22 0.033 0.033 2060 R 18 x 16.5 125
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Cap
(µF)
Catalog
Part Number
Max.
DCL
2 min
(µA)
Max.
Dissipation
Factor
@120 Hz/20 °C
Max.
ESR
@100 kHz/20 °C
( )
Impedance
@ 100 kHz/20 °C
()
Max.
Ripple Current
@ 100 kHz/105 °C
(mA)
Case
Code
Size
D x L
(mm)
Quantity
per Reel
25 Vdc ( 31 Vdc Surge )
10 AFK106M25B12T-F 3.0 0.14 1.350 1.350 90 B 4 x 5.8 2000
22 AFK226M25C12T-F 5.5 0.14 0.700 0.700 160 C 5 x 5.8 1000
33 AFK336M25C12T-F 8.3 0.14 0.700 0.700 160 C 5 x 5.8 1000
33 AFK336M25D16T-F 8.3 0.14 0.360 0.360 240 D 6.3 x 5.8 1000
47 AFK476M25D16T-F 11.8 0.14 0.360 0.360 240 D 6.3 x 5.8 1000
68 AFK686M25D16T-F 17.0 0.14 0.360 0.360 240 D 6.3 x 5.8 1000
100 AFK107M25X16T-F 25.0 0.14 0.340 0.340 280 X 6.3 x 7.7 900
100 AFK107M25E16T-F 25.0 0.14 0.260 0.260 300 E 8 x 6.2 1000
150 AFK157M25F24T-F 37.5 0.14 0.160 0.160 600 F 8 x 10.2 500
220 AFK227M25F24T-F 55.0 0.14 0.160 0.160 600 F 8 x 10.2 500
330 AFK337M25F24T-F 82.5 0.14 0.160 0.160 600 F 8 x 10.2 500
470 AFK477M25G24T-F 117.5 0.14 0.080 0.080 850 G 10 x 10.2 500
1000 AFK108M25H32T-F 250.0 0.14 0.060 0.060 1100 H 12.5 x 13.5 200
1500 AFK158M25P44T-F 375.0 0.14 0.035 0.035 1800 P 16 x 16.5 125
2200 AFK228M25P44T-F 550.0 0.16 0.035 0.035 1800 P 16 x 16.5 125
3300 AFK338M25R44T-F 825.0 0.18 0.033 0.033 2060 R 18 x 16.5 125
35 Vdc ( 44 Vdc Surge )
4.7 AFK475M35B12T-F 3.0 0.12 1.350 1.350 90 B 4 x 5.8 2000
10 AFK106M35B12T-F 3.5 0.12 1.350 1.350 90 B 4 x 5.8 2000
10 AFK106M35C12T-F 3.5 0.12 0.700 0.700 160 C 5 x 5.8 1000
22 AFK226M35C12T-F 7.7 0.12 0.700 0.700 160 C 5 x 5.8 1000
33 AFK336M35D16T-F 11.6 0.12 0.360 0.360 240 D 6.3 x 5.8 1000
47 AFK476M35D16T-F 16.5 0.12 0.360 0.360 240 D 6.3 x 5.8 1000
68 AFK686M35X16T-F 23.8 0.12 0.340 0.340 280 X 6.3 x 7.7 900
100 AFK107M35X16T-F 35.0 0.12 0.340 0.340 280 X 6.3 x 7.7 900
100 AFK107M35F24T-F 35.0 0.12 0.160 0.160 600 F 8 x 10.2 500
150 AFK157M35F24T-F 52.5 0.12 0.160 0.160 600 F 8 x 10.2 500
220 AFK227M35F24T-F 77.0 0.12 0.160 0.160 600 F 8 x 10.2 500
330 AFK337M35G24T-F 115.5 0.12 0.080 0.080 850 G 10 x 10.2 500
470 AFK477M35H32T-F 164.5 0.12 0.060 0.060 1100 H 12.5 x 13.5 200
680 AFK687M35H32T-F 238.0 0.12 0.060 0.060 1100 H 12.5 x 13.5 200
1000 AFK108M35P44T-F 350.0 0.12 0.035 0.035 1800 P 16 x 16.5 125
1500 AFK158M35P44T-F 525.0 0.12 0.035 0.035 1800 P 16 x 16.5 125
50 Vdc ( 63 Vdc Surge )
4.7 AFK475M50B12T-F 3.0 0.10 2.900 2.900 60 B 4 x 5.8 2000
10 AFK106M50C12T-F 5.0 0.10 1.520 1.520 85 C 5 x 5.8 1000
10 AFK106M50D16T-F 5.0 0.10 0.880 0.880 165 D 6.3 x 5.8 1000
22 AFK226M50D16T-F 11.0 0.10 0.880 0.880 165 D 6.3 x 5.8 1000
33 AFK336M50X16T-F 16.5 0.10 0.680 0.680 195 X 6.3 x 7.7 900
33 AFK336M50E16T-F 16.5 0.10 0.680 0.680 195 E 8 x 6.2 1000
47 AFK476M50X16T-F 23.5 0.10 0.680 0.680 195 X 6.3 x 7.7 900
47 AFK476M50E16T-F 23.5 0.10 0.680 0.680 195 E 8 x 6.2 1000
100 AFK107M50F24T-F 50.0 0.10 0.340 0.340 350 F 8 x 10.2 500
Cornell Dubi' r - 1605 E. Rodney French Blvd. - New Bedford, MA 02744 - Phone: (508)99678564 - Fax: (508)99673830 - www.cde.com
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Cap
(µF)
Catalog
Part Number
Max.
DCL
2 min
(µA)
Max.
Dissipation
Factor
@120 Hz/20 °C
Max.
ESR
@100 kHz/20 °C
( )
Impedance
@ 100 kHz/20 °C
()
Max.
Ripple Current
@ 100 kHz/105 °C
(mA)
Case
Code
Size
D x L
(mm)
Quantity
per Reel
50 Vdc ( 63 Vdc Surge )
150 AFK157M50G24T-F 75.0 0.10 0.180 0.180 670 G 10 x 10.2 500
220 AFK227M50G24T-F 110.0 0.10 0.180 0.180 670 G 10 x 10.2 500
330 AFK337M50H32T-F 165.0 0.10 0.120 0.120 900 H 12.5 x 13.5 200
390 AFK397M50H32T-F 195.0 0.10 0.120 0.120 900 H 12.5 x 13.6 200
470 AFK477M50P44T-F 235.0 0.10 0.073 0.073 1610 P 16 x 16.5 125
560 AFK567M50P44T-F 280.0 0.10 0.073 0.073 1610 P 16 x 16.5 125
680 AFK687M50P44T-F 340.0 0.10 0.073 0.073 1610 P 16 x 16.5 125
1000 AFK108M50P44T-F 500.0 0.10 0.073 0.073 1610 P 16 x 16.5 125
63 Vdc ( 75 Vdc Surge )
4.7 AFK475M63C12T-F 3.0 0.08 3.000 3.000 50 C 5 x 5.8 1000
10 AFK106M63D16T-F 6.3 0.08 1.500 1.500 80 D 6.3 x 5.8 1000
22 AFK226M63X16T-F 13.9 0.08 1.200 1.200 120 X 6.3 x 7.7 900
22 AFK226M63E16T-F 13.9 0.08 1.200 1.200 120 E 8 x 6.2 1000
33 AFK336M63F24T-F 20.8 0.08 0.650 0.650 250 F 8 x 10.2 500
47 AFK476M63F24T-F 29.6 0.08 0.650 0.650 250 F 8 x 10.2 500
68 AFK686M63G24T-F 42.8 0.08 0.350 0.350 400 G 10 x 10.2 500
100 AFK107M63G24T-F 63.0 0.08 0.350 0.350 400 G 10 x 10.2 500
150 AFK157M63H32T-F 94.5 0.08 0.160 0.160 800 H 12.5 x 13.5 200
220 AFK227M63H32T-F 138.6 0.08 0.160 0.160 800 H 12.5 x 13.5 200
470 AFK477M63P44T-F 296.1 0.08 0.082 0.082 1410 P 16 x 16.5 125
680 AFK687M63R44T-F 428.4 0.08 0.080 0.080 1690 R 18 x 16.5 125
80 Vdc ( 100 Vdc Surge )
3.3 AFK335M80C12T-F 3.0 0.08 5.00 5.00 25 C 5 x 5.8 1000
4.7 AFK475M80D16T-F 3.8 0.08 3.00 3.00 40 D 6.3 x 5.8 1000
10.0 AFK106M80X16T-F 8.0 0.08 2.40 2.40 60 X 6.3 x 7.7 900
10.0 AFK106M80E16T-F 8.0 0.08 2.40 2.40 60 E 8 x 6.2 1000
22.0 AFK226M80F24T-F 17.6 0.08 1.30 1.30 130 F 8 x 10.2 500
33.0 AFK336M80F24T-F 26.4 0.08 1.30 1.30 130 F 8 x 10.2 500
47.0 AFK476M80G24T-F 37.6 0.08 0.70 0.70 200 G 10 x 10.2 500
68.0 AFK686M80H32T-F 54.4 0.08 0.32 0.32 500 H 12.5 x 13.5 200
100.0 AFK107M80H32T-F 80.0 0.08 0.32 0.32 500 H 12.5 x 13.5 200
150.0 AFK157M80H32T-F 120.0 0.08 0.32 0.32 500 H 12.5 x 13.5 200
330.0 AFK337M80P44T-F 264.0 0.08 0.17 0.17 793 P 16 x 16.5 125
470.0 AFK477M80R44T-F 376.0 0.08 0.15 0.15 917 R 18 x 16.5 125
100 Vdc (125 Vdc Surge )
22.0 AFK226M2AF24T-F 22.0 0.07 1.30 1.30 130 F 8 x 10.2 500
33.0 AFK336M2AG24T-F 33.0 0.07 0.70 0.70 200 G 10 x 10.2 500
47.0 AFK476M2AH32T-F 47.0 0.07 0.32 0.32 500 H 12.5 x 13.5 200
68.0 AFK686M2AH32T-F 68.0 0.07 0.32 0.32 500 H 12.5 x 13.5 200
100.0 AFK107M2AP44T-F 100.0 0.07 0.17 0.17 793 P 16 x 16.5 125
150.0 AFK157M2AP44T-F 150.0 0.07 0.17 0.17 793 P 16 x 16.5 125
220.0 AFK227M2AR44T-F 220.0 0.07 0.15 0.15 917 R 18 x 16.5 125
330.0 AFK337M2AR44T-F 330.0 0.07 0.15 0.15 917 R 18 x 16.5 125
Parts upper part temperature (“C) M 1 1 Diameter 476.3mm 8710mm 12.57 18mm Peak Temperaiure 250°C 235%: 230°C Duration 31 Peak 55 55 55 Time 2200‘C 605 605 205 Number of Reflows 1 1 1 260 250 7 Peak temperature 230 200 7777777777 7 7 7 160 °C 150 120(3) Time in 200°C or more 100 50 Time
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Reflow Solder
Part Numbering System
AFK 106 M 16 B 12T –F
Type Capacitance Capacitance Voltage Code Case Packaging Code RoHS
105 = 1.0 µF Tolerance 06 = 6.3 Vdc 35 = 35 Vdc Code 12 = Carrier tape Compliant
106 = 10.0 µF M = ±20% 10 = 10 Vdc 50 = 50 Vdc Width (mm)
107 = 100.0 µF 16 = 16 Vdc 63 = 63 Vdc T = Tape & Reel
108 = 1000.0 µF 25 = 25 Vdc 80 = 80 Vdc B = Bulk
2A = 100 Vdc
Diameter 4 - 6.3mm 8 - 10mm 12.5 - 18mm
Peak Temperature 250°C 235°C 230°C
Duration at Peak 5s 5s 5s
Time ≥200°C 60s 60s 20s
Number of Reflows 1 1 1
Reflow Solder AFK Type SMT Electrolytics
ance vs. Temperature & Freq 100 “F @16 Vdc (6.3 x 5,8 mm %% ,1 R vs. Temperature and Frequen R vs. Temperature and Frequ 3300 F @6 3 Vdc(12.5x13,5 mm) 100 yF @16 Vdc (6.3 x 5.8 mm) \ _ \\ \ - - \\ ~ N‘ \ E; 2; m ~c 5 I Frequency (Hz) Cornell Dubi' r - 1605 E. Rodney French Blvd. - New Bedford, MA 02744 - Phone: (508)99678564 - Fax: (508)99673830 - www.cde.com
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Type AFK –55 °C to 105 °C
Typical Performance Curves
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
C, 120 Hz ValueRatio to 25
Ratio to 25°C, 120 Hz Value
100
10
0.1
Capacitance Change (%)
ESR vs. Temperature and Frequency
D.F. (@ 120 Hz)
Ratio to 25 C, 120 Hz Value
Ratio to 25 C, 120 Hz Value
100
10
1
0.1
ESR vs. Temperature and Frequency
3300 µF @6.3 Vdc (12.5 X 13.5 mm) 100 µF @ 16 Vdc (6.3 X 5.8 mm)
100
–40°C
–20°C
0°C
25°C
45°C
85°C 65°C
105°
–55°C
–40°C
–20°C
0°C
25°C
45°C
85°C
65°C
105°C
–55°C
10
1
0.1
°
1
°
10 100 1,000 10,000 100,000 1,000,000
Frequency (Hz)
10 100 1,000 10,000 100,000 1,000,000
Frequency (Hz)
Impedance vs Temperature and Frequency
3300 µF /6.3 V (12.5 x13.5mm)
Impedance vs. Temperature and Frequency
100 µF @ 16 Vdc (6.3 X 5.8 mm)
40°C
0°C
25°C
65°C
85°C 45°C
–20°C
105°C
55°C
10
1
–40°C
0°C
25°C
65°C 85°C
45°C
–20°C
105°C
–55°C
0.1
0.01
0.001
°
10 100 1,000 10,000 100,000 1,000,000
10 100 1000 10000 100000 1000000
Frequency (Hz)
Dissipation Factor vs.
Frequency (Hz)
Capacitance Change vs. Time
Temperature
(AFK Series Typical Performance)
3
5
0
-5
-10
2
1
-20
0.01
22 µF @ 6.3 Vdc (4 x 5.4 mm)
100 µF @ 6.3 Vdc ( 6.3 x 5.4 mm)
1500 µF @ 6.3 Vdc (10 x 10.2 mm)
0
0 500 1000 1500 2000 2500 3000 3500
-60 -10 40 90 140
47 µF @ 6.3 Vdc (4 X 5.8 mm)
100 µF @ 6.3 Vdc (6.3 X 5.8 mm)
1000 µF @ 6.3 Vdc (8 X 10.2 mm)
Time (Hours)
Temperature (°C)
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com.
-15
Typical Performance Curves
AFK 106 M 16 B 12T –F
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Part Numbering System
Type Capacitance Capacitance
108 = 1000.0 µF
Typical Performance Curves
Ratio to 25° C, 120 Hz Value
Voltage Code Case Packaging Code RoHS
105 = 1.0 µF Tolerance 06 = 6.3 Vdc 35 = 35 Vdc Code 12 = Carrier tape Compliant
106 = 10.0 µF M = ±20% 10 = 10 Vdc 50 = 50 Vdc Width (mm)
107 = 100.0 µF 16 = 16 Vdc 63 = 63 Vdc T = Tape & Reel
25 = 25 Vdc 80 = 80 Vdc B = Bulk
2A = 100 Vdc
Capacitance vs. Temperature and Frequency
3300µF/6.3Vdc (12.5 x 13.5 mm)
0
0.2
0.4
0.6
0.8
1
1.2
1.4
Ratio to 25°C, 120 Hz Value
65°C
25°C
85°C
0°C
–40°C
45°C
20°C
105
–55°C
.
10 100 1,000 10,000 100,000 1,000,000
Capacitance vs. Temperature & Frequency
100 µF @ 16 Vdc (6.3 X 5.8 mm)
1.2
65°C
25°C
85°C
0°C
105°C
–40°C
45°
–20°C
–55°C
1
0.8
0.6
0.4
0.2
0
10 100 1,000 10,000 100,000 1,000,000
Frequency (Hz)
Cornell Dubilier
1605 E. Rodney French Blvd.
New Bedford, MA 02744
Phone: (508)996-8564
Fax: (508)996-3830
www.cde.com.
AFK 106 M 16 B 12T –F
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Part Numbering System
Type Capacitance Capacitance
108 = 1000.0 µF
Typical Performance Curves
Ratio to 25° C, 120 Hz Value
Voltage Code Case Packaging Code RoHS
105 = 1.0 µF Tolerance 06 = 6.3 Vdc 35 = 35 Vdc Code 12 = Carrier tape Compliant
106 = 10.0 µF M = ±20% 10 = 10 Vdc 50 = 50 Vdc Width (mm)
107 = 100.0 µF 16 = 16 Vdc 63 = 63 Vdc T = Tape & Reel
25 = 25 Vdc 80 = 80 Vdc B = Bulk
2A = 100 Vdc
Capacitance vs. Temperature and Frequency
3300µF/6.3Vdc (12.5 x 13.5 mm)
0
0.2
0.4
0.6
0.8
1
1.2
1.4
Ratio to 25°C, 120 Hz Value
65°C
25°C
85°C
0°C
–40°C
45°C
20°C
105
–55°C
.
10 100 1,000 10,000 100,000 1,000,000
Capacitance vs. Temperature & Frequency
100 µF @ 16 Vdc (6.3 X 5.8 mm)
1.2
65°C
25°C
85°C
0°C
105°C
–40°C
45°
–20°C
–55°C
1
0.8
0.6
0.4
0.2
0
10 100
1,000 10,000 100,000 1,000,000
Frequency (Hz)
Cornell Dubilier
1605 E. Rodney French Blvd.
New Bedford, MA 02744
Phone: (508)996-8564
Fax: (508)996-3830
www.cde.com.
lance Change vs. Tlm Disswpauon Factor vs. HT »
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com
Type AFK –55 °C to 105 °C
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
Type AFK –55 °C to 105 °C
Typical Performance Curves
SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C
C, 120 Hz ValueRatio to 25
Ratio to 25°C, 120 Hz Value
100
10
0.1
Capacitance Change (%)
ESR vs. Temperature and Frequency
D.F. (@ 120 Hz)
Ratio to 25 C, 120 Hz Value
Ratio to 25 C, 120 Hz Value
100
10
1
0.1
ESR vs. Temperature and Frequency
3300 µF @6.3 Vdc (12.5 X 13.5 mm) 100 µF @ 16 Vdc (6.3 X 5.8 mm)
100
–40°C
–20°C
0°C
25°C
45°C
85°C 65°C
105°
–55°C
–40°C
–20°C
0°C
25°C
45°C
85°C
65°C
105°C
–55°C
10
1
0.1
°
1
°
10 100 1,000 10,000 100,000 1,000,000
Frequency (Hz)
10 100 1,000 10,000 100,000 1,000,000
Frequency (Hz)
Impedance vs Temperature and Frequency
3300 µF /6.3 V (12.5 x13.5mm)
Impedance vs. Temperature and Frequency
100 µF @ 16 Vdc (6.3 X 5.8 mm)
40°C
0°C
25°C
65°C
85°C 45°C
–20°C
105°C
55°C
10
1
–40°C
0°C
25°C
65°C 85°C
45°C
–20°C
105°C
–55°C
0.1
0.01
0.001
°
10 100 1,000 10,000 100,000 1,000,000
10 100 1000 10000 100000 1000000
Frequency (Hz)
Dissipation Factor vs.
Frequency (Hz)
Capacitance Change vs. Time
Temperature
(AFK Series Typical Performance)
3
5
0
-5
-10
2
1
-20
0.01
22 µF @ 6.3 Vdc (4 x 5.4 mm)
100 µF @ 6.3 Vdc ( 6.3 x 5.4 mm)
1500 µF @ 6.3 Vdc (10 x 10.2 mm)
0
0 500 1000 1500 2000 2500 3000 3500
-60 -10 40 90 140
47 µF @ 6.3 Vdc (4 X 5.8 mm)
100 µF @ 6.3 Vdc (6.3 X 5.8 mm)
1000 µF @ 6.3 Vdc (8 X 10.2 mm)
Time (Hours)
Temperature (°C)
Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8564 Fax: (508)996-3830 www.cde.com.
-15
Typical Performance Curves

Products related to this Datasheet

CAP ALUM 470UF 20% 35V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 150UF 20% 80V SMD
CAP ALUM 220UF 20% 63V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 680UF 20% 63V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 470UF 20% 63V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 1000UF 20% 25V SMD
CAP ALUM 22UF 20% 16V SMD
CAP ALUM 1000UF 20% 50V SMD
CAP ALUM 4.7UF 20% 50V SMD
CAP ALUM 10UF 20% 63V SMD
CAP ALUM 220UF 20% 100V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 68UF 20% 63V SMD
CAP ALUM 68UF 20% 100V SMD
CAP ALUM 10UF 20% 35V SMD
CAP ALUM 100UF 20% 6.3V SMD
CAP ALUM 150UF 20% 50V SMD