VS70 Brochure Datasheet by FLIR

View All Related Products | Download PDF Datasheet
Vid T've mm new and add dwffe am: The Wurld's
FLIR VS70
Video Borescope
The FLIR VS70 is a tough shock-resistant videoscope that features
intuitive handset controls that enable users to maneuver the narrow
camera probe into extremely tight spaces to deliver sharp, vivid video
and images. Advanced inspection solutions, expansion cameras, and
add-on accessories enable users to expand the VS70 to address many
different applications— like building inspections, industrial maintenance,
aircraft and marine inspections, vehicle service and HVAC repairs.
Rugged and Durable.
Built tough to handle inspections all day long
Waterproof (IP67 rated) Rubber-reinforced display unit is
capable of withstanding two-meter drops (6.6’)
Extended battery life accommodates a full day
of inspections without recharging
Waterproof IP67 cameras with tungsten-reinforced articulation
Customizable.
Many applications for one system, with optional
camera expansion and add-on accessories
Multiple articulation options including two-way, two-
way wireless and four-way wireless controls
Handset controls allow users to select 180-degree or
90-degree camera angles with dual channel camera
Base system is also available with a wide range of
handsets, camera probes, and wireless options
Document your findings.
Create reports quickly and easily
Record video and images that transfer to a PC via SD card or USB port
Voice annotate video recordings to add critical
details (with included headset)
Grab still images from captured video directly on the base unit
www.flir.com/test
Convenient USB charging system
for on the go inspectors
Record video with audio during
pipe inspections
F©C€&IC
Equipment described herein may require US Government authorization for
export purposes. Diversion contrary to US law is prohibited. Imagery for
illustration purposes only. Specifications are subject to change without
notice. ©2014 FLIR Systems, Inc. All rights reserved. (Created 11/14)
www.flir.com/test
Technical Summary
Display Resolution 640 x 480px
Display Size 5.7in (135mm)
Battery Life (continuous) 6 to 8hrs (integrated)
Frame Rate 30fps (NTSC & PAL)
Video / Image Transfer SD Card or USB
Camera Diameter Range* 3.9mm to 28mm
Camera Focal Length Options* Long View or Short View Macro
Camera Length Range* 0.3m to 30m
Certifications FCC
Warranty** 2 Year
* Dependent on camera selection
** When registered within 60 days of purchase.
www.flir.com
NASDAQ: FLIR
BOSTON
FLIR Systems, Inc.
9 Townsend West
Nashua, NH 03663
USA
PH: +1 866.477.3687
PORTLAND
Corporate Headquarters
FLIR Systems, Inc.
27700 SW Parkway Ave.
Wilsonville, OR 97070
USA
PH: +1 866.477.3687
BELGIUM
FLIR Commercial
Systems AB
Luxemburgstraat 2
2321 Meer
Belgium
PH: +32 (0) 3665 5100
CHINA
FLIR Systems (Shanghai)
Co.,Ltd.
K301-302, No.26 Lane
168, Daduhe Road,
Putuo District, Shanghai
200062,P.R.China
PH: +86-21-5169 7628
Ordering Information
VS70-1 ...............General Purpose Long Focus Wired Solution
VS70-1W ...........Wireless General Purpose Long Focus Solution
VS70-2 ............... Small Opening Short Focus Wired Solution
VS70-3............... Wired Articulation Long Focus Solution
VS70-3W ........... Wireless Articulation Long Focus Solution
VS70-4 .............. 4-Way Articulation Long Focus Videscope Solution
VS70-4M ........... 4-Way Articulation Short Focus Videscope Solution
VS70-5............... Dual Camera Engine Inspection Videoscope Solution
VS70-6 ..............Stainless Steel Engine Inspection Videoscope Solution,
VS70-KIT ........... 2-Way Articulation and General Purpose Camera
VS70-KIT-W ...... Wireless Articulation and General Purpose Camera
Create your own kit with additional cameras. Please go to flir.com/test
for more information.
Specifications
Includes: VS70, Hard Case, User
Manual, Power Adapter, Headset,
Car Charger, Shoulder Strap,
Camera Cleaning Kit

Products related to this Datasheet

VIDEO INSPECTION SYSTEM
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS