Industrial maintenance | Power plants | Petrochemical | Aviation & marine MRO
HVAC | Vehicle fleet service | Building inspections | Site investigations
®
FLIR VS70The next generation video borescope
tech, waterproof satile
2
High tech, waterproof
and versatile
Inputs include USB port, SD card slot,
video out, earphone and AC power jacks
Includes a car charger to keep your
VS70 working all day long
FLIRVS70 Record thousands of images and hours of
video on a standard SD card
Grab still images from captured video
directly on the base unit
Add voice annotations to clarify findings
and reduce note-taking
Patent# US D6971215
Let the VS70 take you where few have gone before.
Bring hidden problems into clear view by accessing extremely
confined areas. The new FLIR VS70 is a rugged, waterproof
videoscope featuring user-friendly, ambidextrous handset controls
that help you easily maneuver the narrow camera probe into extremely
tight spaces to uncover hidden problems.
View clear video and images on the durable 5.7” (145mm) color LCD
display that is easy to see, even in bright outdoor areas. All cameras
are equipped with adjustable LED lights to illuminate dark inspection
targets. On-screen menus include support for 26 languages.
3
• Waterproof base unit
• Drop-proof to 2 meters (6.5)
• Oil and chemical resistant
• Tungsten reinforced cameras
World-class features that meet your real-world needs
The FLIR VS70’s rubber-reinforced case is waterproof and dust-
proof (IP67-rated) – as well as oil and chemical resistant. Drop-
tested from a height of 2 meters (6.5 feet), the VS70 is built for
rough use in harsh environments.
Designed for on-the-job endurance, the VS70 has a
rechargeable lithium battery that lasts 6 to 8 hours. Flexible USB
recharging options and the included vehicle charger means your
VS70 will work all day long.
Rugged
and reliable
VS70Heavy duty
4
Flexible for various
industries & applications
FLIRFlexibility
Industrial maintenance – Check weld integrity, process equipment, machinery and storage tanks.
Aircraft inspections – Inspect airframes/systems for cracks, wear, debris, and contamination.
Building inspections – Access wall cavities to find wiring, pipes, leaks, mold growth, insect infestations.
Vehicle service – See inside and around engines, transmissions, and other hard-to-reach vehicle areas.
HVAC repairs – Look inside duct work, behind motors and compressors, and within piping and walls.
Industrial maintenance
Power generation plants
Petrochemical & refineries
Government & security
Aircraft & marine inspections
Vehicle diagnostics
HVAC troubleshooting
Building inspections
Generator inspection Inspecting cylinder in aircraft motor with VSA2-1M
Inspection bore of tank
using 6mm long focus
camera (VSA2-1)
Internal duct work using
28mm detachable
camera head (VSC28)
Exhaust fan blades using
6mm long focus camera
(VSA2-1)
Thermostat valve using
6mm short focus camera
(VSA2-1M-w)
5
Checking aircraft engines and airframes
for cracks, wear, defects and debris;
inspecting oil tank for corrosion;
Checking air duct for blockage.
6
Cameras from 3.9 to 28mm
Short & long focal lengths
Integrated LED lights
Tungsten-reinforced tips
VS70Cameras
3.9mm (0.15 in)
VSC39-1FM
4.1mm (0 .16 in)
VSC41-2RM
5.8mm (0.23 in)
VSC58-20M*
5.8mm (0.23 in)
dual camera
VSC2-58-1FM
6.5mm (0.26 in)
90° mirror tube
VSC65-12S**
Circles represent camera diameters and are to scale. * Comes with 20 meter cable. Also available with 30 meter cable (VSC58-30M) **Comes with 12” probe. Also available with 17” probe (VSC65-17S)
***Comes with 1 meter cable. Also available with 2 meter (VSC80-2R)
8mm (0.32 in)
VSC80-1R***
25mm (1 in),
72° field of view
VSC25
28mm (1.1 in),
110° field of view
VSC28
Camera probes and camera lenses
A wide variety of camera probe diameters (from 3.9mm to 28mm) enable
users to gain access into otherwise inaccessible areas. Probe sizes are
selected based on the width of access points.
Long focus (65mm/2.36” to ∞) lenses enable you to see further within
confined areas. They are ideal for accessing larger areas where the
inspection targets are viewed at longer distances from the camera tip.
Short focus (20 to 65mm / 0.59” to 2.36”) lenses let you perform inspections
in areas where close-up viewing of detailed features is essential, such as
when inspecting turbine blades or boiler tubes.
Customizable
camera options
Macro lens
0,59” - 2,36”
(20 - 60mm)
Long focus lens
2,36” -
(60mm - )
7
Dual camera lets you switch
between a wide-angle
180-degree or standard
90-degree angle lens by simply
pressing a switch on either
side of the base unit. VS70Accessories
VSC25 & VSC28
VSC2-58-1FM
VSC2-1-W
VSS-20
VSC65-17S
VS-BR25
Detachable 25 and 28mm “plumbing” camera heads are
designed for use with 20- and 30-meter fiberglass cables
on wearable spools to make plumbing inspections a snap.
Available brush kits enable users to center their plumbing
cameras inside larger pipes and ducts.
The wireless handset transmits more than 30 meters to the base unit, making inspections easier
in tight spots or when you want to mount the VS70 on a tripod. Wired and wireless handsets make
it easier to manipulate the camera probe and keep the display in a stable position.
For even more camera control, two-way, 240-degree articulation enables you to look around
within confined areas. Articulating 6mm cameras are available on dedicated wired or wireless
handsets, with short and long focus lenses, and semi-rigid cables in one- and two-meter lengths.
Specialty tools
Camera 1
Camera 2
Camera head Bending neck Insertion tube
Nickel plated
copper housing
Outer steel
mesh Nickel plated coil
Polyurethane layer
Polyethylene layer
Inner steel mesh Steel monocoil
Signal wires + articulating cables
crLIR'
8
The FLIR VS70 is available in seven pre-bundled kits to
simplify the selection process. The seven kits we offer
address the most common videoscope applications.
FLIRPre-Packaged Kits
All cameras are available in your own custom configurations – please refer to page 10 under “Mix-and-Match options”
Kit Components Description
VS70-1 VS70 + VSC8.0-1R
+ accessories + case
General purpose (wired) long focus combo kit includes the VS70, base kit and 8mm long focus camera on a 1-meter
semi-rigid cable. This kit enables users to perform basic inspections and add options as needs grow.
VS70-1W VS70 + VST + VSC8.01R
+ accessories + case
Wireless general purpose combo kit includes the VS70, wireless handset (VST), and a non-dedicated 8mm long focus
camera on a 1-meter semi-rigid cable. The wireless handset makes it easy to manipulate the camera probe while keeping
the display in clear view.
VS70-2 VS70 + VSC5.8-1RM
+ accessories + case
Small opening short focus combo kit includes the VS70, base kit, and a 5.8mm short focus camera on a 1-meter semi-
rigid cable. Allows close-up inspections.
VS70-3 VS70 + VSA2-1
+ accessories + case
Wired articulation combo kit includes the VS70 and wired handset with dedicated 6mm long focus camera with 2-way
articulation on a 1-meter semi-rigid cable. Long focus offers farther viewing distances and articulation provides greater
internal camera control.
VS70-3W VS70 + VSA2-1-w
+ accessories + case
Wireless articulation combo kit includes the VS70 and wireless handset with a dedicated 6mm long focus camera and
2-way articulation on a 1-meter semi-rigid cable. Offers farther viewing and greater internal camera control.
VS70-Kit VS70 + VSA2-1 + VSC5.8-1RM
+ accessories + case
Starter bundle includes the VS70 and a wired handset with a dedicated 6mm long focus camera with 2-way articulation
on a 1-meter semi-rigid cable, and an 5.8mm short focus camera on a 1 meter semi-rigid cable. Offers long-distance views
and close-up inspections.
VS70-Kit-W VS70 + VSA2-1-w + VSC5.8-1RM
+ accessories + case
Wireless bundle includes the VS70 and a wired handset with a dedicated 6mm long focus, 2-way articulation camera on
a 1-meter semi-rigid cable, and an 5.8mm short focus camera on a 1-meter cable. Allows long-distance views and close-up
inspections.
Wired articulated camera probe Videoscope Transmitter (VST)
9
FLIR VS70-Kit-W Wireless bundle includes the base kit plus 8mm long-focus (3.15”/8cm) camera on a 1-meter semi-rigid cable,
wireless handset with dedicated 6mm camera with 2-way (240°) articulation on a 1-meter semi-rigid cable.
VS70Kit components
The VS70 base kit comes with:
All cameras come with 3 screw-on accessory tips
Anti-snag ball helps prevent cameras from
hanging up on rough surfaces
Magnet tip retrieves small steel objects
Mirror tip creates 90° side views
• VS70 videoscope
• 4GB SD card
• USB/video out cables
• Power adapters
• Vehicle charger
• Audio headset
• Shoulder strap
• Cleaning kit
• Hard case
User manual (printed and on CD)
What’s in
the box
crLIR'
10
Type Part number Solution Diameter (mm) Length (m) Resolution (px) Field of View (°) Focal length (mm) Wireless
Articulating cameras
2-Way articulation wireless handset with
integrated cable and camera
VSA2-2M-W 6 2 307,200 56 20 to 60 Yes
VSA2-2-W 6 2 307,200 56 65 to ∞ Yes
VSA2-1M-W 6 1 307,200 56 20 to 60 Yes
VSA2-1-W 6 1 307,200 56 65 to ∞ Yes
2-way articulation wired handset with
integrated cable and camera
VSA2-2 6 2 307,200 56 65 to ∞ With VST
VSA2-2M 6 2 307,200 56 20 to 60 With VST
VSA2-1 6 1 307,200 56 65 to ∞ With VST
VSA2-1M 6 1 307,200 56 20 to 60 With VST
General inspections
Small diameter cameras with cables VSC41-2RM 4.1 2 76,800 53 20 to 60 With VST
VSC39-1FM 3.9 1 76,800 53 20 to 60 With VST
General purpose cameras with cables
VSC58-2R 5.8 2 307,200 56 65 to ∞ With VST
VSC58-2RM 5.8 2 307,200 56 20 to 60 With VST
VSC58-1R 5.8 1 307,200 56 65 to ∞ With VST
VSC58-1RM 5.8 1 307,200 56 20 to 60 With VST
VSC80-2R 8 2 307,200 56 65 to ∞ With VST
VSC80-1R 8 1 307,200 56 65 to ∞ With VST
Specialty inspections
Dual camera with cable VSC2-58-1FM 5.8 1 307,200 56 20 to 60 With VST
Rigid probe cameras with handle VSC65-17S 6.5 .43 307,200 56 20 to 60 With VST
VSC65-12S 6.5 .30 307,200 56 20 to 60 With VST
Plumbing inspections
Small opening camera on long-reach cable VSC58-30M 5.8 30 76,800 56 20 to 60 With VST
VSC58-20M 5.8 20 76,800 56 20 to 60 With VST
Detachable cameras for use with plumbing spool cables VSC25 25 307,200 72 60 to 600
VSC28 28 307,200 110 60 to 600
Plumbing spool cables for use with detachable cameras
VSS-30 30 With VST
VSS-20 20 With VST
Customized solutions
The FLIR VS70 is available with a wide range of probes and other
accessories that enable users to create custom-configured
solutions that meet their specific needs. One such accessory is
the Videoscope Transmitter (VST), a general purpose wireless
transmiter designed to work with all cameras.
Choose the right optical camera tip available with the VS70—long
focus or macro focus—that’s right for your job requirements.
Mix-and-match
options
Answer the below questions to begin the selection
process. Match up the colored circles in the Selection
guide to the VS70 options that best meet your needs.
Selection guide
Smallest opening sizes?
Smallest diameter cameras for
openings less than 5mm
Smaller diameter cameras for
openings less than 10mm (3/8”) in size
Larger diameter cameras for openings
more than 10mm (3/8”) in size
Distance to inspection targets?
Short focus cameras to check for
fine details from 20 to 60mm away
Long focus cameras to see distances
from 65mm to
Typical target distances?
1-meter cables for shorter distances
2-meter cables for distances greater
than 1 meter
20- or 30-meter cables for longer distances
Need more viewing options?
2-Way articulation camera
Dual camera (180/90°) camera
Rigid probe with rotating mirror
Accessories
Wireless handset VST Wireless 2.4Ghz VS70 transmitter
Detachable camera accessories
VS-BR25 Centering brush for VSC25
VS-BR28 Centering brush for VSC28
VS-RB Replacement brushes
General meter accessories
VS-CK Cleaning kit for VS70 lenses
VS-2PC 2 Meter patch cable
VS-NS Hands free neck strap for VS70
VS-HC Heavy duty carry case for VS70
VSA-AP Accessory pouch for VS70
Power accessories VS-C Universal battery charger for VS70
VS-C-12V 12V Auto charger
Camera accessory kits
by camera diameter
VSC80-A 8.0mm Camera accessory kit
VSC65-A 6.5mm Camera accessory kit
VSC58-A 5.8 mm Camera accessory kit
VSC41-A 4.1mm Camera accessory kit
VSC39-A 3.9mm Camera accessory kit
11
Type Part number Solution Diameter (mm) Length (m) Resolution (px) Field of View (°) Focal length (mm) Wireless
Articulating cameras
2-Way articulation wireless handset with
integrated cable and camera
VSA2-2M-W 6 2 307,200 56 20 to 60 Yes
VSA2-2-W 6 2 307,200 56 65 to ∞ Yes
VSA2-1M-W 6 1 307,200 56 20 to 60 Yes
VSA2-1-W 6 1 307,200 56 65 to ∞ Yes
2-way articulation wired handset with
integrated cable and camera
VSA2-2 6 2 307,200 56 65 to ∞ With VST
VSA2-2M 6 2 307,200 56 20 to 60 With VST
VSA2-1 6 1 307,200 56 65 to ∞ With VST
VSA2-1M 6 1 307,200 56 20 to 60 With VST
General inspections
Small diameter cameras with cables VSC41-2RM 4.1 2 76,800 53 20 to 60 With VST
VSC39-1FM 3.9 1 76,800 53 20 to 60 With VST
General purpose cameras with cables
VSC58-2R 5.8 2 307,200 56 65 to ∞ With VST
VSC58-2RM 5.8 2 307,200 56 20 to 60 With VST
VSC58-1R 5.8 1 307,200 56 65 to ∞ With VST
VSC58-1RM 5.8 1 307,200 56 20 to 60 With VST
VSC80-2R 8 2 307,200 56 65 to ∞ With VST
VSC80-1R 8 1 307,200 56 65 to ∞ With VST
Specialty inspections
Dual camera with cable VSC2-58-1FM 5.8 1 307,200 56 20 to 60 With VST
Rigid probe cameras with handle VSC65-17S 6.5 .43 307,200 56 20 to 60 With VST
VSC65-12S 6.5 .30 307,200 56 20 to 60 With VST
Plumbing inspections
Small opening camera on long-reach cable VSC58-30M 5.8 30 76,800 56 20 to 60 With VST
VSC58-20M 5.8 20 76,800 56 20 to 60 With VST
Detachable cameras for use with plumbing spool cables VSC25 25 307,200 72 60 to 600
VSC28 28 307,200 110 60 to 600
Plumbing spool cables for use with detachable cameras
VSS-30 30 With VST
VSS-20 20 With VST
crLIR'
Equipment described herein may require US Government authorization for export purposes. Diversion contrary to US law is prohibited. Specifications are subject to change
without notice. For the most up-to-date specs, visit our website: www.flir.com. ©2014 FLIR Systems, Inc. All other brand and product names are trademarks of FLIR Systems,
Incorporated. Imagery used for illustration purposes only. (brvs70R2.14_EN) (Rev. 02/14)
For more information about FLIR’s new line of test & measurement products, please visit www.flir.com.
NASDAQ: FLIR
FLIR Commercial Systems
Luxemburgstraat 2
2321 Meer
Belgium
Tel. : +32 (0)3 665 51 00
Fax : +32 (0)3 303 56 24
E-mail : flir@flir.com
FLIR Systems AB
Antennvägen 6
187 66 Täby
Sweden
Tel. : +46 (0)8 753 25 00
E-mail : flir@flir.com
FLIR Systems UK
2 Kings Hill Avenue - Kings Hill
West Malling - Kent
ME19 4AQ
United Kingdom
Tel. : +44 (0)1732 220 011
E-mail : flir@flir.com
FLIR Systems GmbH
Berner Strasse 81
D-60437 Frankfurt am Main
Germany
Tel. : +49 (0)69 95 00 900
E-mail : flir@flir.com
FLIR Systems France
20, bd de Beaubourg
77183 Croissy-Beaubourg
France
Tel. : +33 (0)1 60 37 55 02
E-mail : flir@flir.com
FLIR Systems Italy
Via Luciano Manara, 2
I-20812 Limbiate (MB)
Italy
Tel. : +39 (0)2 99 45 10 01
E-mail : flir@flir.com
FLIR Commercial Systems
Avenida de Bruselas, 15- 3º
28108 Alcobendas (Madrid)
Spain
Tel. : +34 91 573 48 27
E-mail : flir@flir.com
FLIR Systems, Middle East FZE
Dubai Airport Free Zone
P.O. Box 54262
Office B-22, Street WB-21
Dubai - United Arab Emirates
Tel. : +971 4 299 6898
E-mail : flir@flir.com
FLIR Systems Russia
6 bld.1, 1st Kozjevnichesky lane
115114 M o s c o w
Russia
Tel. : + 7 495 669 70 72
E-mail : flir@flir.com

Products related to this Datasheet

VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS
VIDEO INSPECTION SYSTEM CMOS