© 2000 IXYS All rights reserved 1 - 3
Symbol Conditions Maximum Ratings
IT(RMS) TVJ = TVJM 75 A
IT(AV)M TC = 75°C; 180° sine 48 A
ITSM TVJ = 45°C t = 10 ms (50 Hz), sine 520 A
VR = 0 V t = 8.3 ms (60 Hz), sine 560 A
TVJ = TVJM t = 10 ms (50 Hz), sine 460 A
VR = 0 V t = 8.3 ms (60 Hz), sine 500 A
I2tTVJ = 45°C t = 10 ms (50 Hz), sine 1350 A2s
VR = 0 V t = 8.3 ms (60 Hz), sine 1300 A2s
TVJ = TVJM t = 10 ms (50 Hz), sine 1050 A2s
VR = 0 V t = 8.3 ms (60 Hz), sine 1030 A2s
(di/dt)cr TVJ = TVJM repetitive, IT = 40 A 150 A/µs
f = 50 Hz, tP = 200 µs
VD = 2/3 VDRM
IG = 0.3 A non repetitive, IT = IT(AV)M 500 A/µs
diG/dt = 0.3 A/µs
(dv/dt)cr TVJ = TVJM;V
DR = 2/3 VDRM 1000 V/µs
RGK = ¥; method 1 (linear voltage rise)
PGM TVJ = TVJM tP = 30 µs 10 W
IT = IT(AV)M tP = 300 µs 5 W
PG(AV) 0.5 W
VRGM 10 V
TVJ -40...+140 °C
TVJM 140 °C
Tstg -40...+125 °C
MdVersion io1: mounting torque M3 0.8...1.2 Nm
FCVersion io1R: mounting force with clip 20...120 N
VISOL *50/60 Hz, RMS, t = 1 minute, leads-to-tab 2500 V~
Weight 6g
* Verson io1R only
CS 45
Features
• Thyristor for line frequency
• International standard package
JEDEC TO-247
• Planar passivated chip
• Long-term stability of blocking
currents and voltages
• Version AR isolated and
UL registered E153432
●Epoxy meets UL 94V-0
Applications
• Motor control
• Power converter
• AC power controller
• Switch-mode and resonant mode
power supplies
• Light and temperature control
Advantages
• Easy to mount with 1 screw
(isolated mounting screw hole)
• Space and weight savings
• Simple mounting
• Improved temperature and power
cycling
Data according to IEC 60747
IXYS reserves the right to change limits, test conditions and dimensions
Phase Control Thyristor
VRSM VRRM Type
VDSM VDRM
VV
900 800 CS 45-08io1
1300 1200 CS 45-12io1
1700 1600 CS 45-16io1 CS 45-16io1R
030
AC
G
C = Cathode, A = Anode, G = Gate
TO-247 AD ISOPLUS 247TM
Version io1 Version io1R
G
C
A (TAB)
AG
C
A
Isolated
back surface
*
* Patent pending
VRRM = 800-1600 V
IT(RMS) = 75 A
IT(AV)M = 48 A

© 2000 IXYS All rights reserved 2 - 3
CS 45
10 100 1000
1
10
100
1000
µs
tgd
IG
1 10 100 1000 10000
0.1
1
10
IG
VG
mA
V
4
2
1
56
mA
typ. Limit
3
Symbol Conditions Characteristic Values
IR, IDTVJ = TVJM; VR = VRRM; VD = VDRM £5mA
VTIT= 80 A; TVJ = 25°C£1.64 V
VT0 For power-loss calculations only (TVJ = 125°C) 0.85 V
rT11 mW
VGT VD = 6 V; TVJ = 25°C £1.5 V
TVJ = -40°C £1.6 V
IGT VD = 6 V; TVJ = 25°C £100 mA
TVJ = -40°C £200 mA
VGD TVJ = TVJM;V
D = 2/3 VDRM £0.2 V
IGD £10 mA
ILTVJ = 25°C; tP = 10 ms£150 mA
IG = 0.3 A; diG/dt = 0.3 A/µs
IHTVJ = 25°C; VD = 6 V; RGK = ¥ £ 100 mA
tgd TVJ = 25°C; VD = ½ VDRM £2µs
IG = 0.3 A; diG/dt = 0.3 A/µs
RthJC DC current 0.62 K/W
RthJH DC current 0.82 K/W
aMax. acceleration, 50 Hz 50 m/s2
Fig. 1 Gate trigger range
Fig. 2 Gate controlled delay time tgd
TVJ = 25°C
IGD, TVJ =125°C
4: PGAV = 0.5 W
5: PGM = 5 W
6: PGM = 10 W
1: IGT, TVJ = 125°C
2: IGT, TVJ = 25°C
3: IGT, TVJ = -40°C
TO-247 AD and ISOPLUS 247 TM
Dim. Millimeter Inches
Min. Max. Min. Max.
A 19.81 20.32 0.780 0.800
B 20.80 21.46 0.819 0.845
C 15.75 16.26 0.610 0.640
D* 3.55 3.65 0.140 0.144
E 4.32 5.49 0.170 0.216
F 5.4 6.2 0.212 0.244
G 1.65 2.13 0.065 0.084
H - 4.5 - 0.177
J 1.0 1.4 0.040 0.055
K 10.8 11.0 0.426 0.433
L 4.7 5.3 0.185 0.209
M 0.4 0.8 0.016 0.031
N 1.5 2.49 0.087 0.102
* ISOPLUS 247 TM without hole

© 2000 IXYS All rights reserved 3 - 3
CS 45
0 20 40 60 80 100 120
0
10
20
30
40
50
60
70
80
IT(AV)M
0 10203040506070
0
20
40
60
80
100
120
140
0 25 50 75 100 125 150
0.001 0.01 0.1 1
0
100
200
300
400
0.0 0.5 1.0 1.5 2.0
0
20
40
60
80
100
0.001 0.01 0.1 1 10 100
0.0
0.5
1.0
ITSM
IT
A
VTts
PT
W
IT(AV)M
ATamb
°C
t
s
ZthJC
K/W
V
A
12345678910
1000
I2t
t
A2s
Tcase
A
°C
ms
500
2000
Fig. 8 Transient thermal impedance junction to case
Fig. 3 Forward characteristics Fig. 4 Surge overload current
ITSM: crest value, t: duration Fig. 5 I2t versus time (1-10 ms)
Fig. 6 Power dissipation versus forward current and ambient temperature Fig. 7 Max. forward current at case
temperature
TVJ = 125°C
TVJ = 45°C
50Hz, 80%VRRM
TVJ = 125°C
DC
180° sin
120°
60°
30°
RthKA :
0.1 K/W
0.5 K/W
1 K/W
2 K/W
4 K/W
10 K/W
TVJ = 45°C
DC
180° sin
120°
60°
30°
30°
60°
120°
180°
DC
VR = 0 V
TVJ = 25°C
TVJ = 125°C
RthJC for various conduction angles d:
dR
thJC (K/W)
DC 0.62
180°0.71
120°0.748
60°0.793
30°0.817
Constants for ZthJC calculation:
iR
thi (K/W) ti (s)
1 0.206 0.013
2 0.362 0.118
3 0.052 1.488
Products related to this Datasheet
SCR 800V 75A TO247AD
SCR 1.2KV 75A PLUS247-3
SCR 1.6KV 75A TO247AD
SCR 1.6KV 75A ISOPLUS247