ECAS Series Ref Sheet Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
|:||:||:||:|D|:|D|:l
eRated Voltage
0D DC 2V
0E DC 2.5V
0G DC 4V
0J DC 6.3V
0K DC 8V
1A DC 10V
1B DC 12.5V
1C DC 16V
Code Rated Voltage
rCapacitance
476 47µF
107 100µF
227 220µF
477 470µF
Code Capacitance
tCapacitance Tolerance
M±20%
Code Capacitance Tolerance
yESR
4R5 4.5m
009 9m
010 10m
Code ESR
wDimension (LxWxT) (mm)
D4 7.3 ±0.3 4.3 ±0.2 1.9 ±0.1
D6 7.3 ±0.3 4.3 ±0.2 2.8 ±0.3
D9 7.3 ±0.3 4.3 ±0.3 4.2 ±0.3
Code L W T
r
227
y
009
t
M
u
K
w
D4
i
00
e
0D
ECAS
q
uPackaging
Kø330mm Embossed Taping
Code Packaging
Expressed by two figures.
iIndividual Specification Code
o Part Numbering
qSeries
Polymer Capacitor
ECAS Polymer AI Electrolytic Capacitor
Product ID
(Part Number)
Expressed by three-digit numeric code.
The unit is pico-farad (pF).
The first and second figures are significant digits, and the third
figure expresses the number of zeros which follow the two
numbers.
Ex.)
Express by three-digit alphanumerics. The unit is milli-ohm (m).
If there is a decimal point, it is expressed by the capital letter "R".
Ex.)

Products related to this Datasheet

CAP ALUM POLY 33UF 20% 25V SMD
CAP ALUM POLY 100UF 20% 4V SMD
CAP ALUM POLY 100UF 20% 10V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 33UF 20% 12.5V SMD
CAP ALUM POLY 220UF 20% 4V SMD
CAP ALUM POLY 150UF 20% 6.3V SMD
CAP ALUM POLY 330UF 2V SMD
CAP ALUM POLY 15UF 20% 25V SMD
CAP ALUM POLY 33UF 20% 16V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 56UF 20% 12.5V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 10UF 20% 25V SMD
CAP ALUM POLY 560UF 20% 2V SMD
CAP ALUM POLY 470UF 20% 2V SMD
CAP ALUM POLY 33UF 20% 25V SMD
CAP ALUM POLY 68UF 20% 16V SMD
CAP ALUM POLY 33UF 20% 12.5V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 100UF 20% 10V SMD
CAP ALUM POLY 47UF 20% 16V SMD
CAP ALUM POLY 560UF 20% 2V SMD
POLYMER AL CAP 7343 47UF 10V 20%
CAP ALUM POLY 33UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 150UF 20% 6.3V SMD
CAP ALUM POLY 33UF 20% 16V SMD