TSMT3 TL Taping Spec Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
1. Components description (Only for reference) 2.9 28 16 04 2. Tagging dimensions fiiw _ if 3. Tape and Qacking specification
Tape and Packing
1. Components description (Only for reference)
2. Taping dimensions
Note) Feed holes might be cover with the adhesive tape, but nothing will affect for using by that.
3. Tape and packing specification
3-1. Direction of tape winding
Connection (3) comes to feeding hole side. The direction shall be one in a reel.
3-2. Cumulative pitch tolerance
The cumulative pitch tolerance of the mold for producing the carrier tape shall be within ±0.2mm
per 10pitches.
3-3. The minimum radius to bend the carrier tape
Carrier tape shall be flexible enough to protect from no component and damage under a minimum
radius of 30mm. However it shall be defined only inside of carrier tape
3-4. The material of carrier tape
Special carbon paints are coated both sides of polystyrene.
3-5. Failure Rate
Type
TL
Discontinuous missing
Product
Package
Transistor / MOSFET
Continuous missing
SOT-346T (TSMT3)
Incidence
0%
Max.0.1%reel
0.85
2.9
1.6
2.8
0.4
0.16
Unit mm
8.0±0.2
3.5±0.05
3.2±0.08
Φ1.55±0.05
2.0±0.05
4.0±0.1
1.75±0.1
5.5±0.2
00.5
4.0±0.1
3.1±0.08
Φ1.1±0.1
1.1±0.08
0.3±0.1
Unit mm
(1)
(3)
(2)
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
1/4 2016.1 - Rev.A
4. Reeling sgecification 5. Treatment for end of tage
SOT-346T(TSMT3) Tape Packing:TL
4. Reeling specification
4-1. Leading direction
4-2. Leader
Leader tape shall be separated into two parts-an adhesive tape at first part and carrier tape
without products.
4-3. Trail
Trail tape shall remain with no product and trail tape shall not be stuck directly on a reel.
5. Treatment for end of tape
The end of leader tape shall be fixed with the white adhesive tape.
Reel Hub
Adhesive tape
Leader
Sprocket
Leading direction
Label
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
2/4 2016.1 - Rev.A
6. Quantity 7. Reel dimensions 7, __ 8. Marking . { a , _ Y‘tlllmlllllflllllllllfillflfilllllm T ’Xifll’fllillllllllllllflllll ._ mm;- Y - :‘ i Tmslo 9. Tyge 28A2048 Q 1 B CD a) (2) <3)><9 (2)="" rsroispos="" q="" 1=""><1) (2)=""><3><3) @="">
SOT-346T(TSMT3) Tape Packing:TL
6. Quantity 3,000 pcs / reel
7. Reel dimensions
8. Marking
Each reel shall be legibly marked with the following items.
9. Type Product code of taping shall be composed as indicated below.
Ex. 2SA2048 R Type code
Symbol of additional ability
RSR015P03
Taping code
hFE rank
TL
TL
Type No.
Bar code
Quantity
Lot No.
The country of origin.
QR code (only for ROHM internal use)
Inspector's stamp
This logo mark means Pb-free
(Correspondence to RoHS)
This mark means Pb-free.
Indication space for ROHM internal use
11.4±1
Φ13±0.5
9±0.5
Min.Φ60
Unit mm
Φ180
+0
-3
Label
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
3/4 2016.1 - Rev.A
10. Taging Peeling Strength Pee‘ing strength : 0.1NN1.0N If producis have stored over our recommended storage condiiicn. /‘ N V \ V 11. Recommended storage condition 12. Package , F \
SOT-346T(TSMT3) Tape Packing:TL
10. Taping Peeling Strength
Peeling strength : 0.1N1.0N If products have stored over our recommended storage condition.
Test condition Based on JIS C 0806-3)】
Pull direction at angle from 165°to 180°and pull the seal tape with the speed of 300mm/min±10mm/min.
11. Recommended storage condition
Recommended storage condition :
Temperature 5 - 40, Humidity 30%RH - 80%RH
Recommended storage time period :
Dipped SMD products Sn3Ag0.5Cu : One year after production
Plated SMD products Sn2Cu or Sn100% : Five years after production
Notes It is strongly recommended to confirm solderability before using products of which storage time
is exceeding recommended storage time period.
12. Package
Seal tape
165°~ 180°
Pull Direction
Emboss Carrier
408mm
185mm
530mm
209mm
193mm
255mm
193mm
185mm
60mm
Attached position of packing slip
Max.5reel
(Max.3kpcs
×
5reel
15kpcs)
(Max.15kpcs×4box60kpcs)
Attached position of packing slip
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
4/4 2016.1 - Rev.A
ROHm SEMICONDUCTOR
R1102
A
www.rohm.com
© 201 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)

Products related to this Datasheet

MOSFET N-CH 20V 2A TSMT3
MOSFET P-CHANNEL 30V 2.5A TSMT3
MOSFET N-CHANNEL 30V 3A TSMT3
TRANS NPN 30V 1.5A TSMT 3
MOSFET P-CH 30V 3.5A TSMT
TRANS NPN 12V 3A TSMT3
MOSFET N-CHANNEL 30V 3A TSMT3
TRANS PNP 30V 1.5A TSMT 3
TRANS PNP 12V 2A TSMT 3
TRANS PNP 12V 3A TSMT3
TRANS PNP 30V 3A TSMT 3
TRANS NPN 30V 3A TSMT 3
TRANS NPN 30V 1A TSMT3
MOSFET N-CH 30V 3.5A TSMT
TRANS PNP 30V 2A TSMT3
MOSFET N-CH 30V 4A SC96
TRANS NPN 30V 2A TSMT3
MOSFET P-CH 60V 1.5A TSMT
TRANS PNP 12V 3A TSMT3
MOSFET P-CH 45V 2A TSMT
MOSFET P-CHANNEL 20V 6A TSMT3
TRANS PNP 30V 2A TSMT3
TRANS PNP 80V 1.5A TSMT3
TRANS PNP 50V 1A TSMT3
TRANS PNP 80V 2.5A TSMT3
TRANS NPN 80V 2.5A TSMT3
MOSFET N-CH 30V 3.5A TSMT
MOSFET N-CH 30V 4A SC96
TRANS PNP 12V 4A TSMT3
TRANS PNP 50V 2A TSMT3
> /html> A TSMT 3
2SB1690TL
TRANS PNP 30V 1.5A TSMT 3
2SB1695TL
TRANS PNP 30V 3A TSMT 3
2SB1708TL
TRANS NPN 30V 1.5A TSMT 3
2SD2657TL
TRANS NPN 30V 3A TSMT 3
2SD2673TL
TRANS PNP 12V 3A TSMT3
2SB1705TL
TRANS PNP 12V 4A TSMT3
2SB1707TL
TRANS PNP 12V 1.5A TSMT3
2SB1709TL
TRANS PNP 30V 1A TSMT3
2SB1710TL
TRANS NPN 12V 3A TSMT3
2SD2670TL
TRANS NPN 30V 1A TSMT3
2SD2675TL
TRANS PNP 12V 3A TSMT3
2SB1705TL
TRANS PNP 12V 4A TSMT3
2SB1707TL
TRANS PNP 12V 1.5A TSMT3
2SB1709TL
TRANS PNP 30V 1A TSMT3
2SB1710TL
TRANS NPN 12V 3A TSMT3
2SD2670TL
TRANS NPN 30V 1A TSMT3
2SD2675TL
MOSFET N-CH 20V 4A TSMT3
RUR040N02TL
MOSFET N-CH 20V 4A TSMT3
RUR040N02TL
MOSFET N-CH 20V 4A TSMT3
RUR040N02TL
MOSFET N-CH 20V 2A TSMT3
RUR020N02TL
MOSFET N-CH 20V 2A TSMT3
RUR020N02TL
MOSFET N-CH 20V 2A TSMT3
RUR020N02TL
TRANS PNP 30V 2A TSMD3
2SB1706TL
TRANS NPN 30V 2A TSMT3
2SD2671TL
TRANS NPN 12V 1.5A TSMT3
2SD2674TL
TRANS PNP 30V 2A TSMD3
2SB1706TL
TRANS NPN 30V 2A TSMT3
2SD2671TL
TRANS NPN 12V 1.5A TSMT3
2SD2674TL
MOSFET P-CH 45V 2A TSMT3
RSR020P05FRATL
MOSFET P-CH 12V 3A TSMT3
RQ5A030APTL
MOSFET P-CH 30V 3.5A TSMT
RQ5E035ATTCL
MOSFET N-CH 30V 3.5A TSMT
RQ5E035BNTCL
MOSFET P-CH 45V 2A TSMT
RQ5H020SPTL
MOSFET P-CH 60V 1.5A TSMT
RQ5L015SPTL
MOSFET P-CH 12V 3A TSMT3
RQ5A030APTL
MOSFET P-CH 30V 3.5A TSMT
RQ5E035ATTCL
MOSFET N-CH 30V 3.5A TSMT
RQ5E035BNTCL
MOSFET P-CH 45V 2A TSMT
RQ5H020SPTL
MOSFET P-CH 60V 1.5A TSMT
RQ5L015SPTL
MOSFET P-CH 12V 3A TSMT3
RQ5A030APTL
MOSFET P-CH 30V 3.5A TSMT
RQ5E035ATTCL
MOSFET N-CH 30V 3.5A TSMT
RQ5E035BNTCL
MOSFET P-CH 45V 2A TSMT
RQ5H020SPTL
MOSFET P-CH 60V 1.5A TSMT
RQ5L015SPTL
TRANS PNP 30V 2A TSMT3
2SAR512RTL
TRANS PNP 50V 1A TSMT3
2SAR513RTL
TRANS PNP 80V 0.7A TSMT3
2SAR514RTL
TRANS PNP 50V 3A TSMT3
2SAR543RTL
TRANS PNP 80V 2.5A TSMT3
2SAR544RTL
TRANS PNP 50V 2A TSMT3
2SAR553RTL
TRANS PNP 80V 1.5A TSMT3
2SAR554RTL
TRANS NPN 30V 2A TSMT3
2SCR512RTL
TRANS NPN 80V 0.7A TSMT3
2SCR514RTL
TRANS NPN 50V 3A TSMT3
2SCR543RTL
TRANS NPN 80V 2.5A TSMT3
2SCR544RTL
TRANS NPN 80V 1.5A TSMT3
2SCR554RTL
MOSFET N-CH 30V 4A SC96
RQ5E040AJTCL
TRANS PNP 30V 2A TSMT3
2SAR512RTL
TRANS PNP 50V 1A TSMT3
2SAR513RTL
TRANS PNP 80V 0.7A TSMT3
2SAR514RTL
TRANS PNP 50V 3A TSMT3
2SAR543RTL
TRANS PNP 80V 2.5A TSMT3
2SAR544RTL
TRANS PNP 50V 2A TSMT3
2SAR553RTL
TRANS PNP 80V 1.5A TSMT3
2SAR554RTL
TRANS NPN 30V 2A TSMT3
2SCR512RTL
TRANS NPN 80V 0.7A TSMT3
2SCR514RTL
TRANS NPN 50V 3A TSMT3
2SCR543RTL
TRANS NPN 80V 2.5A TSMT3
2SCR544RTL
TRANS NPN 80V 1.5A TSMT3
2SCR554RTL
MOSFET N-CH 30V 4A SC96
RQ5E040AJTCL
TRANS PNP 30V 2A TSMT3
2SAR512RTL
TRANS PNP 50V 1A TSMT3
2SAR513RTL
TRANS PNP 80V 0.7A TSMT3
2SAR514RTL
TRANS PNP 50V 3A TSMT3
2SAR543RTL
TRANS PNP 80V 2.5A TSMT3
2SAR544RTL
TRANS PNP 50V 2A TSMT3
2SAR553RTL
TRANS PNP 80V 1.5A TSMT3
2SAR554RTL
TRANS NPN 30V 2A TSMT3
2SCR512RTL
TRANS NPN 80V 0.7A TSMT3
2SCR514RTL
TRANS NPN 50V 3A TSMT3
2SCR543RTL
TRANS NPN 80V 2.5A TSMT3
2SCR544RTL
TRANS NPN 80V 1.5A TSMT3
2SCR554RTL
MOSFET N-CH 30V 4A SC96
RQ5E040AJTCL
MOSFET P-CHANNEL 20V 3.5A TSMT3
RQ5C035BCTCL
MOSFET P-CHANNEL 20V 6A TSMT3
RQ5C060BCTCL
MOSFET P-CHANNEL 30V 2.5A TSMT3
RQ5E025ATTCL
MOSFET N-CHANNEL 30V 3A TSMT3
RQ5E030AJTCL
NCH 30V 7A MIDDLE POWER MOSFET
RQ5E070BNTCL
MOSFET P-CHANNEL 20V 3.5A TSMT3
RQ5C035BCTCL
MOSFET P-CHANNEL 20V 6A TSMT3
RQ5C060BCTCL
MOSFET P-CHANNEL 30V 2.5A TSMT3
RQ5E025ATTCL
MOSFET N-CHANNEL 30V 3A TSMT3
RQ5E030AJTCL
NCH 30V 7A MIDDLE POWER MOSFET
RQ5E070BNTCL
MOSFET P-CHANNEL 20V 3.5A TSMT3
RQ5C035BCTCL
MOSFET P-CHANNEL 20V 6A TSMT3
RQ5C060BCTCL
MOSFET P-CHANNEL 30V 2.5A TSMT3
RQ5E025ATTCL
MOSFET N-CHANNEL 30V 3A TSMT3
RQ5E030AJTCL
NCH 30V 7A MIDDLE POWER MOSFET
RQ5E070BNTCL
MOSFET P-CH 45V 2A TSMT3
RSR020P05FRATL
MOSFET P-CH 45V 2A TSMT3
RSR020P05FRATL
> /html> tml>