TO220FP-3 Taping Spec Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
onm Bonding Wire Die Molding Resin Die Attach Die Pad
Package Information : TO220FP-3
    
                                                     
1. Package Information
                    
  Package Name TO220FP-3
     Type    TO
     Pin Count    3
     Outline Dimension
Drowing No.    EX532-5001
     Package Weight [g]    1.8
     Lead Finish    Pure Tin
     MSL Level    Level1
                   
 2. Package Structure
 
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
   
                           
www.rohm.com       1/6 TSZ02201-TO220FP-3-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/9/19 - Rev. 001
TO220FP-3                           Package Information
3. Packing Specification
3.1 Packing form, Quantity
Packing Form Tube
Packing Quantity [pcs] 50
3.2 Use material
 Item Material
Tube PVC
Stopper PVC
Unit box Cardboard
 Shipping box Cardboard
                         
www.rohm.com       2/6 TSZ02201-TO220FP-3-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/9/19 - Rev. 001
w E n eé N. nofimn 122 a: noflwm
TO220FP-3                           Package Information
3.3 Tube Specification
3.3.1 Tube Dimension
(unit:mm)
                         
www.rohm.com       3/6 TSZ02201-TO220FP-3-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/9/19 - Rev. 001
U mlbox Tape Labe‘ Tube (Unn'mm) 130 Product No. Oul going inspeclion stamp BX1234XXX-XX ( ) E E Quanti‘y \‘IIIIIIHIHIIIIIIIIIIWIW 2 Doopcs 0124 A5110F BX1234XXX xx W1 ( ) Lol number P MN 124 DZ] , MN: 12.. :2: 5&3 MADE «4 PMUPMES _ Imemal produd code Markmg lot number Pb Free Mark
TO220FP-3                           Package Information
3.4 Packing Method
10 tube(s) or less per unit box
3.9 Packing Style
3unit boxes or less per shipping box
(unit:mm)
Shipping Box Dimension
X 230
Y 579
 Z  136
3.10 Label Specification
                         
www.rohm.com       4/6 TSZ02201-TO220FP-3-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/9/19 - Rev. 001
(D12 /\ KJ /\ k/ {3 2.54
TO220FP-3                           Package Information
4. Footprint dimensions
(unit:mm)
In actual design, please optimize in accordance with the situation of your board design and soldering
condition.
                         
www.rohm.com       5/6 TSZ02201-TO220FP-3-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/9/19 - Rev. 001
Production lot number Production week code Produc‘ion year code
TO220FP-3                           Package Information
5. Marking Specification
6. Storage conditions
6.1 Storage environment
Recommended storage conditions
          Min.  Max.     Unit
 Temperature 5 30 °C
 Humidity 40  70     % RH
6.2 Storage period
         Min.  Max.     Unit
 Storage period -  1    year
7. Soldering conditions
7.1 Recommended condition for wave soldering
Preheating temperature : 120 °C to 150 °C
Preheating time : 60 sec MAX
Soldering temperature : 260 °C ±3 °C
Soldering time : 12 sec MAX
Notes for wave soldering
(1)Soldering time is provided for total soldering time in case of dual wave soldering.
(2) Do not use other soldering methods with wave soldering.
(3) Recommend to clean the board to eliminate flux, solder waste,
and other impurities for reliability, after soldering.
(4) Optimize soldering condition to prevent solder bridging.
7.2 Recommended condition for solder iron
Solder iron temperature : 380 °C or less
Mounting time : 4 sec or less
                         
www.rohm.com       6/6 TSZ02201-TO220FP-3-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/9/19 - Rev. 001
ROHm SEMICONDUCTOR
R1102
A
www.rohm.com
© 201 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)

Products related to this Datasheet

IC REG LINEAR 5V 2A TO220FP
IC REG LINEAR 9V 2A TO220FP-3
IC REG LINEAR 3V 1A TO220FP
IC REG LINEAR 9V 1A TO220FP
IC REG LINEAR 12V 1A TO220FP
IC REG LINEAR 5V 1.5A TO220FP
IC REG LINEAR 7V 1A TO220FP
IC REG LINEAR 3.3V 1.5A TO220FP
IC REG LINEAR 6V 1A TO220FP
IC REG LINEAR 1.5V 1A TO220FP
IC REG LINEAR 5V 1A TO220FP
IC REG LINEAR 2.5V 1A TO220FP
IC REG LINEAR 16V 2A TO220FP-3
IC REG LINEAR 3.3V 2A TO220FP
IC REG LINEAR 12V 2A TO220FP-3
IC REG LINEAR 8V 1A TO220FP
IC REG LINEAR 15V 1A TO220FP
IC REG LINEAR 3V 2A TO220FP-3
IC REG LINEAR 10V 1A TO220FP
IC REG LINEAR 3V 1A TO220FP
IC REG LINEAR 7V 1A TO220FP
IC REG LINEAR 5V 1A TO220FP
IC REG LINEAR 3.3V 1A TO220FP
IC REG LINEAR 10V 1A TO220FP
IC REG LINEAR 3.3V 1A TO220FP
IC REG LINEAR 9V 1A TO220FP
IC REG LINEAR 1.8V 1A TO220FP
IC REG LINEAR 8V 1A TO220FP
IC REG LINEAR 6V 1.5A TO220FP
IC REG LINEAR 1.5V 2A TO220FP-3