Package Information : SOP8
1. Package Information
Package Name SOP8
Type SOP
Pin Count 8
Outline Dimension
Drowing No. EX112-5001-2
Package Weight [g] 0.084
Lead Finish Pure Tin
MSL Level Level1
2. Package Structure
www.rohm.com 1/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

SOP8 Package Information
3. Packing Specification
3.1 Packing form, Quantity, PIN1 Orientation
Packing Form Tape&Reel
Packing Quantity [pcs] 2,500
PIN 1 Orientation E2
3.2 Use material
Item Material
Embossed carrier tape PS
Cover tape PET+PE
Reel PS
Air cap PE
Unit box Cardboard
Shipping box Cardboard
3.3 Leader specification
No component pockets are 320 mm or more.
3.4 Trailer specification
No component pockets are 80 mm or more. Tape is free from reel.
3.5 Peelback strength
Cover tape peelback strength is 0.2 N to 0.7 N.
Fig. 2 Test method
3.6 Missing Ics
(1) No consecutive dropouts.
(2) A maximun 0.1 % of specified number of products in each packing may be missing.
www.rohm.com 2/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

SOP8 Package Information
3.7 Tape and Reel Specification
3.7.1 Tape Dimension
www.rohm.com 3/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

SOP8 Package Information
3.7.2 Reel Dimension
(unit:mm)
Reel Dimension Reel Tolerance
A 330 ±2.0
B 80 ±1.0
C 13 ±0.2
D 21 ±0.8
E 2 ±0.5
W1 13.5 ±1.0
W2 17.5 ±1.0
www.rohm.com 4/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

SOP8 Package Information
3.8 Packing Method
1reel(s) or less per unit box
3.9 Packing Style
5unit boxes or less per shipping box
(unit:mm)
Shipping Box Dimension
X 372
Y 368
Z 305
3.10 Label Specification
www.rohm.com 5/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

SOP8 Package Information
4. Footprint dimensions
(unit:mm)
In actual design, please optimize in accordance with the situation of your board design and soldering
condition.
www.rohm.com 6/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

SOP8 Package Information
5. Marking Specification
6. Storage conditions
6.1 Storage environment
Recommended storage conditions
Min. Max. Unit
Temperature 5 30 °C
Humidity 40 70 % RH
6.2 Storage period
Min. Max. Unit
Storage period - 1 year
www.rohm.com 7/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

SOP8 Package Information
7. Soldering conditions
7.1 Recommended temperature profile for reflow
7.2 Recommended condition for wave soldering
Preheating temperature : 120 °C to 150 °C
Preheating time : 60 sec MAX
Soldering temperature : 260 °C ±3 °C
Soldering time : 12 sec MAX
Notes for wave soldering
(1)Soldering time is provided for total soldering time in case of dual wave soldering.
(2) Do not use other soldering methods with wave soldering.
(3) Recommend to clean the board to eliminate flux, solder waste,
and other impurities for reliability, after soldering.
(4) Optimize soldering condition to prevent solder bridging.
7.3 Recommended condition for solder iron
Solder iron temperature : 380 °C or less
Mounting time : 4 sec or less
www.rohm.com 8/8 TSZ02201-SOP8-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001

R1102
A
www.rohm.com
© 201 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)
Products related to this Datasheet
IC OPAMP GP 2 CIRCUIT 8SOP
IC MOTOR DRIVER PAR 8SOP
IC EEPROM 256K I2C 400KHZ 8SOP
MICROWIRE BUS 8KBIT(512X16BIT) E
SPI BUS EEPROM
EEPROM SERIAL-I2C 32K-BIT 4K X 8
IC REG LINEAR 3.3V 500MA 8SOP
IC REG LINEAR 1V 500MA 8SOP
IC EEPROM 1K I2C 400KHZ 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC MOTOR DRIVER PAR 8SOP
IC REG BUCK ADJUSTABLE 2A 8SOP
IC COMPARATOR DUAL 5.5V SOP-8
IC OPAMP GP 2 CIRCUIT 8SOP
IC EEPROM 1K I2C 400KHZ 8SOP
IC AMP CLASS AB STEREO 8SOP
IC MOTOR DRIVER 4.5V-15V 8SOP
IC EEPROM 64K I2C 400KHZ 8SOP
IC EEPROM 1K SPI 2MHZ 8SOP
IC EEPROM 4K SPI 2MHZ 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC REG LINEAR POS ADJ 500MA 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP
IC OPAMP GP 2 CIRCUIT 8SOP