AK67/2-x-Black Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 4567
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev01
Id.
RoHS compliant TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7243 CA
Scale Free
TOL
Unit: mm
0 Drawn
Amy
Amy
Amy
AK670/2-x-BLACK
21.03.2016
24.10.2014
24.10.2014
Electrical test:
1. 100% short, open, miswire test
2. Conduct resistance:
2 Ohm max. for cables of 2m below
4 Ohm max. for cables of 3~5m
3. Insulator resistance: 10Mohm min.
4. Dielectric test: DC 300V
1PC/PE Bag
NO. NAME. Q'TY SPECIFICATION
CONN 2 USB A Male Shell:Nickel Pin:G/F Insulator color:White
Cable USB2.0 UL2725 28#/1P+24#/2C+AEB OD:4.7mm Black
Out Jacket 12g Black PVC-45P
TIE 1 Black
PE Bag 1 Clear Print black "MADE IN CHINA"+ "1PC"
AK670/2-1-BLACK Black
WSW P/N Jacket color Length(mm)
AK670/2-2-BLACK Black
AK670/2-3-BLACK Black
AK670/2-5-BLACK Black
PIN ASSIGNMENT
P1 P2
Red
1 1
White
2 2
Green
3 3
Black
4 4
Drain+Braid
Shell Shell
ASSMANN WSW
1 Update the drawing Amy
21.03.2016
AK670/2-1-BLACK
PE Bag Packing
P1
4
3
2
1
1 3
2
Cable White print
---c
1
2
3
4
P2
1 3
1
1
2 Correct conduct resistance Xavier
15.01.2019
2
Products related to this Datasheet
CABLE USB 2.0 A-A MALE BLACK 1M
CABLE USB 2.0 A-A MALE BLACK 3M
CABLE USB 2.0 A-A MALE BLACK 5M
CABLE USB 2.0 A-A MALE BLACK 2M