Flex Supperessor Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Electromagnetic wave suppression – the electromagnetic
wave enters through the sheet and is suppressed by losing
its magnetic structure
Resonance suppression – controls the high frequency
current and suppresses unwanted electromagnetic
resonance by creating impedance
Wide range of frequencies available from MHz band to
GHz band
• Thin,flexiblematerialusedinportableequipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
RoHS compliant and halogen-free
AEC-Q200 (FF1 and EFF4)
Overview
TheKEMETNoiseSuppressionSheetFlexSuppressor®
is effectively designed for high frequency noise that is
generatedfromtheelectronicdevices.Theflexiblesheet
is a polymer base, blended with micron-sized magnetic
powders dispersed throughout the material. These sheets
are effective for electromagnetic wave and resonance
suppression, and can be cut into a variety of shapes and
sizes.
Applications
Radiation noise suppression for electronic equipment,
especially mobile phone, display, digital still camera,
digital video camera, notebook PC and tablet, car
infortainment
Quasi-microwave range interference prevention inside
and in-between electronics, desense in FM radio, digital
TV, LTE, GPS, Wi-Fi, Bluetooth and optical transceiver
Electro static discharge (ESD) countermeasure
• Enhanced wireless power transfer
FlexSuppressor®
Noise Suppression Sheet
Sheet Type Roll Type
ammmc compmm KEIVIEI' crummy:
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Part Number System
EFF4 (01)- 240 X 240 T0800
Series Thickness Standard Dimensions Adhesive Tape Thickness
EFA
EFF*
EFF4
EFG*
EFG2
EFS
EFH*
EFR*
EFX*
EFX6
FF1
FG1
FX5
(003)- = 0.03 mm*
(005)- = 0.05 mm
(007)- = 0.07 mm*
(01)- = 0.1 mm
(02)- = 0.2 mm
(03)- = 0.3 mm
(05)- = 0.5 mm
(10)- = 1.0 mm
(25)- = 0.025 mm
(50)- = 0.05 mm
(75)- = 0.075 mm
(100)- = 0.1 mm
(200)- = 0.2 mm
(300)- = 0.3 mm
80X80=Sheet80mmx80mm
120X120=Sheet120mmx120mm
240X80=Sheet240mmx80mm
240X240=Sheet240mmx240mm
240X20M=Roll240mmx20m
240X30M=Roll240mmx30m
240X50M=Roll240mmx50m
T0800 = 0.03 mm
T1500 = 0.14 mm*
T2200 = 0.05 mm*
T2900 = 0.01 mm
Blank = No adhesive tape
* Not for new design.
ammmc compmm KEIVIEI' crummy: UL 94 HB UL File No. 676124
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Specifications - High Permeability Type
Features High Permeability Type
Series FX5 EFX6
Effective Frequency Up to 10 GHz
Operating Temperature (°C) –40 to +105
Thickness (mm) 0.025/0.05/0.075/0.1 0.1/0.2/0.3
Standard Dimensions (mm) 240 X 240
(Roll on request) 240 X 240
Permeability at 3 MHz
150 typical 160 typical
0
20 µ”
µ’
µ”
µ’
40
60
80
100
120
140
160
180
Frequency [MHz]
1 10 100 1,000 10,000
Frequency [MHz]
1 10 100 1,000 10,000
Permeability µ
0
20
40
60
80
100
120
140
160
180
Permeability µ
0
20 µ”
µ’
µ”
µ’
40
60
80
100
120
140
160
180
Frequency [MHz]
1 10 100 1,000 10,000
Frequency [MHz]
1 10 100 1,000 10,000
Permeability µ
0
20
40
60
80
100
120
140
160
180
Permeability µ
SpecificGravity13.3 typical 3.8 typical
SurfaceResistivity(Ω/sq.) 1.0 X 106 typical
Approved Standard
UL 94 HB
UL File No. E176124
Environment
RoHS Compliant
Halogen Free
PVC Free
Lead Free
Red Phosphorus Free
ReflowTemperature(°C) Up to 260°C, special double-sided adhesive tape required, available upon request
1 Value in 23°C atmosphere.
Above specifications are for the Flex Suppressor® only (adhesives, etc., not included.)
ammmc compmm KEIVIEI' crummy: UL 94 HB UL File No. 676124
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Specifications - GHz Band High Performance Type
Features GHz Band High Performance Type
Series FG1 EFG2
Effective Frequency 1 to 10 GHz
Operating Temperature (°C) –40 to +105
Thickness (mm) 0.025/0.05/0.075 0.1/0.2/0.3
Standard Dimensions (mm) 240 X 240
(Roll on request) 240 X 240
Permeability at 3 MHz
25 typical 35 typical
0
µ”
µ’
µ
µ’
Frequency [MHz]
1 10 100 1,000 10,000
Frequency [MHz]
1 10 100 1,000 10,000
Permeability µ
0
10
20
30
40
50
10
20
30
40
50
Permeability µ
0
µ”
µ’
µ”
µ’
Frequency [MHz]
1 10 100 1,000 10,000
Frequency [MHz]
1 10 100 1,000 10,000
Permeability µ
0
10
20
30
40
50
10
20
30
40
50
Permeability µ
SpecificGravity13.1 typical 3.9 typical
SurfaceResistivity(Ω/sq.) 1.0 X 106 typical
Approved Standard
UL 94 HB
UL File No. E176124
Environment
RoHS Compliant
Halogen Free
PVC Free
Lead Free
Red Phosphorus Free
ReflowTemperature(°C) Up to 260°C, special double-sided adhesive tape required, available upon request
1 Value in 23°C atmosphere.
Above specifications are for the Flex Suppressor® only (adhesives, etc., not included.)
ammm Compancnls KEIVIEI' crummy: Freuuenc [MHZ] UL 94 M UL File No. 676124
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Specifications - Super High Frequency & UL 94 V-0 Flame Retardant Type
Features Super High Frequency Type UL 94 V-0 Flame Retardant Type
Series EFS EFA
Effective Frequency 1 GHz to 40 GHz Up to 10 GHz
Operating Temperature (°C) –40 to +105
Thickness (mm) 0.1/0.2/0.3/0.5/1.0 0.05/0.1/0.2/0.3
Standard Dimensions (mm) 240 X 240 240 X 240
(Roll on request)
Permeability at 3 MHz
10 typical 60 typical
0
10 µ”
µ’
20
30
40
50
60
70
80
90
100
Frequency [MHz]
1 10 100 1,000 10,000
Permeability µ
µ”
µ
Frequency [MHz]
1 10 100 1,000 10,000
0
20
40
60
80
100
120
Permeability µ
SpecificGravity14.5 typical 3.1 typical
SurfaceResistivity(Ω/sq.) 1.0 X 108 typical 1.0 X 106 typical
Approved Standard
UL 94 V-0
UL File No. E176124
Environment
RoHS Compliant
Halogen Free
PVC Free
Lead Free
Red Phosphorus Free
ReflowTemperature(°C) Up to 260°C, special double-sided adhesive tape required, available upon request
1 Value in 23°C atmosphere.
Above specifications are for the Flex Suppressor® only (adhesives, etc., not included.)
ammmc compmm KEIVIEI' crummy: UL 94 V70 UL Fxle No, E176124
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Specifications - UL 94 V-0 Flame Retardant Type cont.
Features UL 94 V-0 Flame Retardant Type
Series FF1 EFF4
Effective Frequency Up to 10 GHz
Operating Temperature (°C) –40 to +125 –40 to +125
Thickness (mm) 0.05/0.1/0.2/0.3 0.1/0.2/0.3/0.5
Standard Dimensions (mm) 240 X 240
(Roll on request) 240 X 240
Permeability at 3 MHz
100 typical 140 typical
0
10 µ”
µ’
20
30
40
50
60
70
80
90
100
Frequency [MHz]
1 10 100 1,000 10,000
Permeability µ
µ”
µ’
Frequency [MHz]
1 10 100 1,000 10,000
0
20
40
60
80
100
120
Permeability µ
0
20 µ”
µ’
40
60
80
100
120
140
Frequency [MHz]
1 10 100 1,000 10,000
SpecificGravity13.1 typical 3.7 typical
SurfaceResistivity(Ω/sq.) 1.0 X 106 typical
Approved Standard
UL 94 V-0
UL File No. E176124
Environment
RoHS Compliant
Halogen Free
PVC Free
Lead Free
Red Phosphorus
ReflowTemperature(°C) Up to 260°C, special double-sided adhesive tape required, available upon request
1 Value in 23°C atmosphere.
Above specifications are for the Flex Suppressor® only (adhesives, etc., not included.)
ammmc compmm KEIVIEI' crummy:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Specifications - Not for New Design
Features Standard
Specifications
High Magnetic
Permeability
Type
Extra High
Magnetic
Permeability
Type
High Frequency
High
Temperature
Reflow
Series EFR EFX EFF EFG EFH
Effective Frequency Up to 10 GHz
Operating Temperature (°C) −40to+105
Thickness (mm) 0.05/0.1/0.2/0.3/0.5/1.0 0.05/0.1/0.2/0.3/0.5 0.07/0.1/0.2/0.3 0.05/0.1/0.2/0.3 0.05/0.1
Standard Dimensions (mm) 240x240
SpecificGravity12.8 typical 3.2 typical 3.6 typical 3.0 typical 3.1 typical
Tensile Strength (Mpa) 3.6 minimum 6.8 minimum 6.9 minimum 3.5 minimum 6.8 minimum
SurfaceResistivity(Ω/sq.) 1.0x107 typical 1.0x106 typical 1.0x106 typical 1.0x106 typical 1.0x107 typical
Thermal Conductivity (W/m K) 0.22 0.22 0.4 0.22 1.3
Approved Standard
UL 94 V-0 UL 94 HB UL 94 V-0 UL 94 V-1 UL 94 V-0
UL File No. E176124
Environment
RoHS Compliant
Halogen Free
PVC Free
Lead Free
Red
Phosphorus Free Free
Relative Magnetic Permeability
(at 3MHz) 60 typical 100 typical 130 typical 20 typical 60 typical
Remarks
60 µ high permeability,
variousthicknessflame
retardant (UL 94 V-0
certified)
100 µ high permeability,
various thickness
Industry’s highest
magnetic permeability
of 130 µ with halogen
free composition. Flame
retardant (UL 94 V-0
certified)
Excellentsuppression
of high frequency noise
in Wi-Fi and higher
bandwidths.
Can be mounted before
reflowing
1 Value in 23°C atmosphere.
Above specifications are for the Flex Suppressor® only (adhesives, etc., not included.)
ammmc compmm KEIVIEI' CHARGED:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Table 1A – Ratings & Part Number Reference
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Surface
Resistivity Weight
mm mm at 3 MHz Typical Ω/sq. typical g
FX5(25)-80X80T2900
FX5
0.025
0.01
150
3.3
1.0 X 10
6
1.22
FX5(25)-120X120T2900
FX5
0.025
0.01
150
3.3
1.0 X 10
6
2.74
FX5(25)-240X80T2900
FX5
0.025
0.01
150
3.3
1.0 X 10
6
3.66
FX5(25)-240X240T2900
FX5
0.025
0.01
150
3.3
1.0 X 10
6
10.97
FX5(25)-240X50M
FX5
0.025
--
150
3.3
1.0 X 10
6
990.00
FX5(25)-240X50MT2900
FX5
0.025
0.01
150
3.3
1.0 X 10
6
2,285.40
FX5(50)-80X80T2900
FX5
0.05
0.01
150
3.3
1.0 X 10
6
1.75
FX5(50)-120X120T2900
FX5
0.05
0.01
150
3.3
1.0 X 10
6
3.93
FX5(50)-240X80T2900
FX5
0.05
0.01
150
3.3
1.0 X 10
6
5.24
FX5(50)-240X240T2900
FX5
0.05
0.01
150
3.3
1.0 X 10
6
15.73
FX5(50)-240X50M
FX5
0.05
--
150
3.3
1.0 X 10
6
1,980.00
FX5(50)-240X50MT2900
FX5
0.05
0.01
150
3.3
1.0 X 10
6
3,275.40
FX5(75)-80X80T2900
FX5
0.075
0.01
150
3.3
1.0 X 10
6
2.28
FX5(75)-120X120T2900
FX5
0.075
0.01
150
3.3
1.0 X 10
6
5.12
FX5(75)-240X80T2900
FX5
0.075
0.01
150
3.3
1.0 X 10
6
6.83
FX5(75)-240X240T2900
FX5
0.075
0.01
150
3.3
1.0 X 10
6
20.48
FX5(75)-240X50M
FX5
0.075
--
150
3.3
1.0 X 10
6
2,970.00
FX5(75)-240X50MT2900
FX5
0.075
0.01
150
3.3
1.0 X 10
6
4,265.40
FX5(100)-80X80T2900
FX5
0.1
0.01
150
3.3
1.0 X 10
6
2.81
FX5(100)-120X120T2900
FX5
0.1
0.01
150
3.3
1.0 X 10
6
6.32
FX5(100)-240X80T2900
FX5
0.1
0.01
150
3.3
1.0 X 10
6
8.42
FX5(100)-240X240T2900
FX5
0.1
0.01
150
3.3
1.0 X 10
6
25.26
FX5(100)-240X50M
FX5
0.1
--
150
3.3
1.0 X 10
6
3,960.00
FX5(100)-240X50MT2900
FX5
0.1
0.01
150
3.3
1.0 X 10
6
5,255.40
EFX6(01)-80X80T0800
EFX6
0.1
0.03
160
3.8
1.0 X 10
6
2.53
EFX6(01)-120X120T0800
EFX6
0.1
0.03
160
3.8
1.0 X 10
6
5.69
EFX6(01)-240X80T0800
EFX6
0.1
0.03
160
3.8
1.0 X 10
6
7.59
EFX6(01)-240X240T0800
EFX6
0.1
0.03
160
3.8
1.0 X 10
6
22.77
EFX6(02)-80X80T0800
EFX6
0.2
0.03
160
3.8
1.0 X 10
6
4.96
EFX6(02)-120X120T0800
EFX6
0.2
0.03
160
3.8
1.0 X 10
6
11.17
EFX6(02)-240X80T0800
EFX6
0.2
0.03
160
3.8
1.0 X 10
6
14.89
EFX6(02)-240X240
EFX6
0.2
--
160
3.8
1.0 X 10
6
43.78
EFX6(02)-240X240T0800
EFX6
0.2
0.03
160
3.8
1.0 X 10
6
44.66
EFX6(03)-80X80T0800
EFX6
0.3
0.03
160
3.8
1.0 X 10
6
7.39
EFX6(03)-120X120T0800
EFX6
0.3
0.03
160
3.8
1.0 X 10
6
16.64
EFX6(03)-240X80T0800
EFX6
0.3
0.03
160
3.8
1.0 X 10
6
22.18
EFX6(03)-240X240
EFX6
0.3
--
160
3.8
1.0 X 10
6
65.67
EFX6(03)-240X240T0800
EFX6
0.3
0.03
160
3.8
1.0 X 10
6
66.54
mm mm at 3 MHz Typical Ω/sq. typical g
Part Number Series Thickness Tape Thickness Permeability Specific Gravity Surface
Resistivity Weight
ammmc compmm KEIVIEI' CHARGED:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Table 1A – Ratings & Part Number Reference cont.
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Surface
Resistivity Weight
mm mm at 3 MHz Typical Ω/sq. typical g
FG1(25)-80X80T2900 FG1 0.025 0.01 25 3.1 1.0 X 1061.19
FG1(25)-120X120T2900
FG1
0.025
0.01
25
3.1
1.0 X 10
6
2.67
FG1(25)-240X80T2900 FG1 0.025 0.01 25 3.1 1.0 X 1063.56
FG1(25)-240X240T2900
FG1
0.025
0.01
25
3.1
1.0 X 10
6
10.69
FG1(25)-240X50M FG1 0.025 -- 25 3.1 1.0 X 106930.00
FG1(25)-240X50MT2900
FG1
0.025
0.01
25
3.1
1.0 X 10
6
2,225.40
FG1(50)-80X80T2900 FG1 0.05 0.01 25 3.1 1.0 X 1061.68
FG1(50)-120X120T2900
FG1
0.05
0.01
25
3.1
1.0 X 10
6
3.79
FG1(50)-240X80T2900 FG1 0.05 0.01 25 3.1 1.0 X 1065.05
FG1(50)-240X240T2900
FG1
0.05
0.01
25
3.1
1.0 X 10
6
15.15
FG1(50)-240X50M FG1 0.05 -- 25 3.1 1.0 X 1061,860.00
FG1(50)-240X50MT2900
FG1
0.05
0.01
25
3.1
1.0 X 10
6
3,155.40
FG1(75)-80X80T2900 FG1 0.075 0.01 25 3.1 1.0 X 1062.18
FG1(75)-120X120T2900
FG1
0.075
0.01
25
3.1
1.0 X 10
6
4.90
FG1(75)-240X80T2900 FG1 0.075 0.01 25 3.1 1.0 X 1066.54
FG1(75)-240X240T2900
FG1
0.075
0.01
25
3.1
1.0 X 10
6
19.61
FG1(75)-240X50M FG1 0.075 -- 25 3.1 1.0 X 1062,790.00
FG1(75)-240X50MT2900
FG1
0.075
0.01
25
3.1
1.0 X 10
6
4,085.40
EFG2(01)-80X80T0800 EFG2 0.1 0.03 35 3.9 1.0 X 1062.59
EFG2(01)-120X120T0800
EFG2
0.1
0.03
35
3.9
1.0 X 10
6
5.82
EFG2(01)-240X80T0800 EFG2 0.1 0.03 35 3.9 1.0 X 1067.76
EFG2(01)-240X240T0800
EFG2
0.1
0.03
35
3.9
1.0 X 10
6
23.27
EFG2(02)-80X80T0800 EFG2 0.2 0.03 35 3.9 1.0 X 1065.08
EFG2(02)-120X120T0800
EFG2
0.2
0.03
35
3.9
1.0 X 10
6
11.44
EFG2(02)-240X80T0800 EFG2 0.2 0.03 35 3.9 1.0 X 10615.25
EFG2(02)-240X240
EFG2
0.2
--
35
3.9
1.0 X 10
6
44.93
EFG2(02)-240X240T0800 EFG2 0.2 0.03 35 3.9 1.0 X 10645.74
EFG2(03)-80X80T0800
EFG2
0.3
0.03
35
3.9
1.0 X 10
6
7.58
EFG2(03)-120X120T0800 EFG2 0.3 0.03 35 3.9 1.0 X 10617.05
EFG2(03)-240X80T0800
EFG2
0.3
0.03
35
3.9
1.0 X 10
6
22.73
EFG2(03)-240X240 EFG2 0.3 -- 35 3.9 1.0 X 10667.40
EFG2(03)-240X240T0800
EFG2
0.3
0.03
35
3.9
1.0 X 10
6
68.20
EFA(005)-80X80T0800 EFA 0.05 0.03 60 3.1 1.0 X 1061.26
EFA(005)-120X120T0800
EFA
0.05
0.03
60
3.1
1.0 X 10
6
2.83
EFA(005)-240X80T0800 EFA 0.05 0.03 60 3.1 1.0 X 1063.77
EFA(005)-240X240T0800
EFA
0.05
0.03
60
3.1
1.0 X 10
6
9.81
EFA(005)-240X50M EFA 0.05 -- 60 3.1 1.0 X 1061,860.00
EFA(005)-240X50MT0800
EFA
0.05
0.03
60
3.1
1.0 X 10
6
2,042.40
mm mm at 3 MHz Typical Ω/sq. typical g
Part Number Series Thickness Tape Thickness Permeability Specific Gravity Surface
Resistivity Weight
ammmc compmm KEIVIEI' crummy:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Table 1A – Ratings & Part Number Reference cont.
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Surface
Resistivity Weight
mm mm at 3 MHz Typical Ω/sq. typical g
EFA(01)-80X80T0800
EFA
0.1
0.03
60
3.1
1.0 X 10
6
2.24
EFA(01)-120X120T0800
EFA
0.1
0.03
60
3.1
1.0 X 10
6
5.05
EFA(01)-240X80T0800
EFA
0.1
0.03
60
3.1
1.0 X 10
6
6.73
EFA(01)-240X240T0800
EFA
0.1
0.03
60
3.1
1.0 X 10
6
18.74
EFA(01)-240X50M
EFA
0.1
--
60
3.1
1.0 X 10
6
3,720.00
EFA(01)-240X50MT0800
EFA
0.1
0.03
60
3.1
1.0 X 10
6
3,902.40
EFA(02)-80X80T0800
EFA
0.2
0.03
60
3.1
1.0 X 10
6
4.23
EFA(02)-120X120T0800
EFA
0.2
0.03
60
3.1
1.0 X 10
6
9.53
EFA(02)-240X80T0800
EFA
0.2
0.03
60
3.1
1.0 X 10
6
12.70
EFA(02)-240X240
EFA
0.2
--
60
3.1
1.0 X 10
6
35.72
EFA(02)-240X240T0800
EFA
0.2
0.03
60
3.1
1.0 X 10
6
36.59
EFA(02)-240X30M
EFA
0.2
--
60
3.1
1.0 X 10
6
4,464.00
EFA(02)-240X30MT0800
EFA
0.2
0.03
60
3.1
1.0 X 10
6
4,573.44
EFA(03)-80X80T0800
EFA
0.3
0.03
60
3.1
1.0 X 10
6
6.21
EFA(03)-120X120T0800
EFA
0.3
0.03
60
3.1
1.0 X 10
6
13.98
EFA(03)-240X80T0800
EFA
0.3
0.03
60
3.1
1.0 X 10
6
18.63
EFA(03)-240X240
EFA
0.3
--
60
3.1
1.0 X 10
6
53.57
EFA(03)-240X240T0800
EFA
0.3
0.03
60
3.1
1.0 X 10
6
54.45
EFA(03)-240X20M
EFA
0.3
--
60
3.1
1.0 X 10
6
4,464.00
EFA(03)-240X20MT0800
EFA
0.3
0.03
60
3.1
1.0 X 10
6
4,536.96
FF1(50)-80X80T0800
FF1
0.05
0.03
100
3.1
1.0 X 10
6
1.09
FF1(50)-120X120T0800
FF1
0.05
0.03
100
3.1
1.0 X 10
6
2.45
FF1(50)-240X80T0800
FF1
0.05
0.03
100
3.1
1.0 X 10
6
3.27
FF1(50)-240X240T0800
FF1
0.05
0.03
100
3.1
1.0 X 10
6
9.81
FF1(50)-240X50M
FF1
0.05
--
100
3.1
1.0 X 10
6
1,860.00
FF1(50)-240X50MT0800
FF1
0.05
0.03
100
3.1
1.0 X 10
6
2,042.40
FF1(100)-80X80T0800
FF1
0.1
0.03
100
3.1
1.0 X 10
6
2.08
FF1(100)-120X120T0800
FF1
0.1
0.03
100
3.1
1.0 X 10
6
4.69
FF1(100)-240X80T0800
FF1
0.1
0.03
100
3.1
1.0 X 10
6
6.25
FF1(100)-240X240T0800
FF1
0.1
0.03
100
3.1
1.0 X 10
6
18.74
FF1(100)-240X50M
FF1
0.1
--
100
3.1
1.0 X 10
6
3,720.00
FF1(100)-240X50MT0800
FF1
0.1
0.03
100
3.1
1.0 X 10
6
3,902.40
FF1(200)-80X80T0800
FF1
0.2
0.03
100
3.1
1.0 X 10
6
4.07
FF1(200)-120X120T0800
FF1
0.2
0.03
100
3.1
1.0 X 10
6
9.15
FF1(200)-240X80T0800
FF1
0.2
0.03
100
3.1
1.0 X 10
6
12.20
FF1(200)-240X240
FF1
0.2
--
100
3.1
1.0 X 10
6
35.72
FF1(200)-240X240T0800
FF1
0.2
0.03
100
3.1
1.0 X 10
6
36.59
FF1(200)-240X30M
FF1
0.2
--
100
3.1
1.0 X 10
6
4,464.00
mm mm at 3 MHz Typical Ω/sq. typical g
Part Number Series Thickness Tape Thickness Permeability Specific Gravity Surface
Resistivity Weight
ammmc compmm KEIVIEI' crummy:
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Table 1A – Ratings & Part Number Reference cont.
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Surface
Resistivity Weight
mm mm at 3 MHz Typical Ω/sq. typical g
FF1(200)-240X30MT0800
FF1
0.2
0.03
100
3.1
1.0 X 10
6
4,573.44
FF1(300)-80X80T0800
FF1
0.3
0.03
100
3.1
1.0 X 10
6
6.05
FF1(300)-120X120T0800
FF1
0.3
0.03
100
3.1
1.0 X 10
6
13.61
FF1(300)-240X80T0800
FF1
0.3
0.03
100
3.1
1.0 X 10
6
18.15
FF1(300)-240X240
FF1
0.3
--
100
3.1
1.0 X 10
6
53.57
FF1(300)-240X240T0800
FF1
0.3
0.03
100
3.1
1.0 X 10
6
54.45
FF1(300)-240X20M
FF1
0.3
--
100
3.1
1.0 X 10
6
4,464.00
FF1(300)-240X20MT0800
FF1
0.3
0.03
100
3.1
1.0 X 10
6
4,536.96
EFF4(01)-80X80T0800
EFF4
0.1
0.03
140
3.7
1.0 X 10
6
2.63
EFF4(01)-120X120T0800
EFF4
0.1
0.03
140
3.7
1.0 X 10
6
5.92
EFF4(01)-240X80T0800
EFF4
0.1
0.03
140
3.7
1.0 X 10
6
7.89
EFF4(01)-240X240T0800
EFF4
0.1
0.03
140
3.7
1.0 X 10
6
23.66
EFF4(02)-80X80T0800
EFF4
0.2
0.03
140
3.7
1.0 X 10
6
5.00
EFF4(02)-120X120T0800
EFF4
0.2
0.03
140
3.7
1.0 X 10
6
11.24
EFF4(02)-240X80T0800
EFF4
0.2
0.03
140
3.7
1.0 X 10
6
14.99
EFF4(02)-240X240
EFF4
0.2
--
140
3.7
1.0 X 10
6
42.63
EFF4(02)-240X240T0800
EFF4
0.2
0.03
140
3.7
1.0 X 10
6
44.97
EFF4(03)-80X80T0800
EFF4
0.3
0.03
140
3.7
1.0 X 10
6
7.36
EFF4(03)-120X120T0800
EFF4
0.3
0.03
140
3.7
1.0 X 10
6
16.57
EFF4(03)-240X80T0800
EFF4
0.3
0.03
140
3.7
1.0 X 10
6
22.09
EFF4(03)-240X240
EFF4
0.3
--
140
3.7
1.0 X 10
6
63.94
EFF4(03)-240X240T0800
EFF4
0.3
0.03
140
3.7
1.0 X 10
6
66.28
EFF4(05)-80X80T0800
EFF4
0.5
0.03
140
3.7
1.0 X 10
6
12.10
EFF4(05)-120X120T0800
EFF4
0.5
0.03
140
3.7
1.0 X 10
6
27.23
EFF4(05)-240X80T0800
EFF4
0.5
0.03
140
3.7
1.0 X 10
6
36.30
EFF4(05)-240X240
EFF4
0.5
--
140
3.7
1.0 X 10
6
106.56
EFF4(05)-240X240T0800
EFF4
0.5
0.03
140
3.7
1.0 X 10
6
108.90
EFS(01)-80X80T0800
EFS
0.1
0.03
10
4.5
1.0 X 10
8
3.80
EFS(01)-120X120T0800
EFS
0.1
0.03
10
4.5
1.0 X 10
8
8.50
EFS(01)-240X80T0800
EFS
0.1
0.03
10
4.5
1.0 X 10
8
11.30
EFS(01)-240X240T0800
EFS
0.1
0.03
10
4.5
1.0 X 10
8
34.00
EFS(02)-80X80T0800
EFS
0.2
0.03
10
4.5
1.0 X 10
8
6.60
EFS(02)-120X120T0800
EFS
0.2
0.03
10
4.5
1.0 X 10
8
14.80
EFS(02)-240X80T0800
EFS
0.2
0.03
10
4.5
1.0 X 10
8
19.70
EFS(02)-240X240
EFS
0.2
--
10
4.5
1.0 X 10
8
50.10
EFS(02)-240X240T0800
EFS
0.2
0.03
10
4.5
1.0 X 10
8
59.10
EFS(03)-80X80T0800
EFS
0.3
0.03
10
4.5
1.0 X 10
8
9.30
EFS(03)-120X120T0800
EFS
0.3
0.03
10
4.5
1.0 X 10
8
21.00
mm mm at 3 MHz Typical Ω/sq. typical g
Part Number Series Thickness Tape Thickness Permeability Specific Gravity Surface
Resistivity Weight
ammmc compmm KEIVIEI' crummy:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Table 1A – Ratings & Part Number Reference cont.
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Surface
Resistivity Weight
mm mm at 3 MHz Typical Ω/sq. typical g
EFS(03)-240X80T0800
EFS
0.3
0.03
10
4.5
1.0 X 10
8
28.00
EFS(03)-240X240
EFS
0.3
--
10
4.5
1.0 X 10
8
75.10
EFS(03)-240X240T0800
EFS
0.3
0.03
10
4.5
1.0 X 10
8
84.10
EFS(05)-80X80T0800
EFS
0.5
0.03
10
4.5
1.0 X 10
8
14.90
EFS(05)-120X120T0800
EFS
0.5
0.03
10
4.5
1.0 X 108
33.50
EFS(05)-240X80T0800
EFS
0.5
0.03
10
4.5
1.0 X 10
8
44.70
EFS(05)-240X240
EFS
0.5
--
10
4.5
1.0 X 10
8
125.10
EFS(05)-240X240T0800
EFS
0.5
0.03
10
4.5
1.0 X 10
8
134.20
EFS(10)-80X80T0800
EFS
1.0
0.03
10
4.5
1.0 X 10
8
28.80
EFS(10)-120X120T0800
EFS
1.0
0.03
10
4.5
1.0 X 10
8
64.80
EFS(10)-240X80T0800
EFS
1.0
0.03
10
4.5
1.0 X 10
8
86.40
EFS(10)-240X240
EFS
1.0
--
10
4.5
1.0 X 10
8
250.30
EFS(10)-240X240T0800
EFS
1.0
0.03
10
4.5
1.0 X 10
8
259.30
mm mm at 3 MHz Typical Ω/sq. typical g
Part Number Series Thickness Tape Thickness Permeability Specific Gravity Surface
Resistivity Weight
ammmc compmm KEIVIEI' crummy:
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Table 1B – Not for New Design Ratings & Part Number Reference
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Tensile
Strength
Surface
Resistivity
Thermal
Conductivity
mm mm at 3 MHz Typical Mpa Minimum Ω/sq. typical W/mK
EFR(005)-240x240T0800 EFR 0.05 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(01)-240x240T0800 EFR 0.1 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(02)-240x240 EFR 0.2 -- 60 2.8 3.6 1.0 X 1070.22
EFR(02)-240x240T0800 EFR 0.2 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(03)-240x240 EFR 0.3 -- 60 2.8 3.6 1.0 X 1070.22
EFR(03)-240x240T0800 EFR 0.3 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(05)-240x240 EFR 0.5 -- 60 2.8 3.6 1.0 X 1070.22
EFR(05)-240x240T1500 EFR 0.5 0.14 60 2.8 3.6 1.0 X 1070.22
EFR(10)-240x240 EFR 1-- 60 2.8 3.6 1.0 X 1070.22
EFR(10)-240x240T1500 EFR 10.14 60 2.8 3.6 1.0 X 1070.22
EFX(005)-240x240T0800 EFX 0.05 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(01)-240x240T0800 EFX 0.1 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(02)-240x240 EFX 0.2 -- 100 3.2 6.8 1.0 X 1060.22
EFX(02)-240x240T0800 EFX 0.2 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(03)-240x240 EFX 0.3 -- 100 3.2 6.8 1.0 X 1060.22
EFX(03)-240x240T0800 EFX 0.3 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(05)-240x240 EFX 0.5 -- 100 3.2 6.8 1.0 X 1060.22
EFX(05)-240x240T1500 EFX 0.5 0.14 100 3.2 6.8 1.0 X 1060.22
EFF(007)-240x240T0800 EFF 0.07 0.03 130 3.6 6.9 1.0 X 1060.4
EFF(01)-240x240T0800 EFF 0.1 0.03 130 3.6 6.9 1.0 X 1060.4
EFF(02)-240x240 EFF 0.2 -- 130 3.6 6.9 1.0 X 1060.4
EFF(02)-240x240T0800 EFF 0.2 0.03 130 3.6 6.9 1.0 X 1060.4
EFF(03)-240x240 EFF 0.3 -- 130 3.6 6.9 1.0 X 1060.4
EFF(03)-240x240T0800 EFF 0.3 0.03 130 3.6 6.9 1.0 X 1060.4
EFA(003)-240x240T0800 EFA 0.03 0.03 60 3.1 6.8 1.0 X 1071.3
EFG(005)-240x240T0800 EFG 0.05 0.03 20 33.5 1.0 X 1060.22
EFG(01)-240x240T0800 EFG 0.1 0.03 20 33.5 1.0 X 1060.22
EFG(02)-240x240 EFG 0.2 -- 20 33.5 1.0 X 1060.22
EFG(02)-240x240T0800 EFG 0.2 0.03 20 33.5 1.0 X 1060.22
EFG(03)-240x240 EFG 0.3 -- 20 33.5 1.0 X 1060.22
EFG(03)-240x240T0800 EFG 0.3 0.03 20 33.5 1.0 X 1060.22
EFH(005)-240x240T2200 EFH 0.05 0.05 60 3.1 6.8 1.0 X 1071.3
EFH(01)-240x240T2200 EFH 0.1 0.05 60 3.1 6.8 1.0 X 1071.3
mm mm at 3 MHz Typical Mpa Minimum Ω/sq. typical W/mK
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Tensile
Strength
Surface
Resistivity
Thermal
Conductivity
cccccccccccccccccccc Emma):
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Shielding
Shielding materials
(metal, electrically conductive material)
While transmitted waves can be minimized, most of the incoming waves are
reflected,causinginternalinterference.
High frequency electric current occurs on the metal surfaces and the
reflectednoiseoccursattheshieldingjoints,metalopenings,andotherparts
when the grounding is poor.
Shielding material with radio wave absorber
Shieldingmaterialwithradiowaveabsorber,transmittedwavesandreflected
waves can be minimized by mounting metal plates on the back of the radio
wave absorbers.
Radio wave absorbers
Topreventreflection,theelectromagneticenergyisabsorbedandconverted
into heat.
Reference: other absorbing and reflecting examples
Absorbing Reflecting
Radio Waves Radio waves absorbers Metals
Light Blackobjects Whiteobjects,mirrors
Sound Absorbers, felt Solid bodies (concrete, etc.)
Reflected
waves
Reflected
waves
Incoming waves
Metal
surface
High-frequency
electric current
Shield
Shield
Radio wave
absorber
Incoming
waves Heat
conversion
Heat
conversion
Reflected
waves
Reflected
waves
Transmitted
waves
Transmitted
waves
Incoming waves
Heat
conversion
Radio wave absorber
cccccccccccccccccccc EHARGED!
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Applications
Case 1–Suppressingnoisereflectedbycasing
Case 2 – Suppressing crosstalk between substrates
Apply directly to casing
(Case 1)
Apply between boards (Case 2)
Case 3 – Suppressing radiation noise from LSI and IC
Apply directly to
top of LSI or IC
(Case 3)
Apply directly to
circuit board line
(Case 3)
Insulation process should be performed when
there is contact to conductive material
Case 4 – Suppressing noise from cables
Wrap Flex Suppressor® around the cable.
Caution: Must be covered with heat-shrink
material (Case 4) Apply directly to a flat cable.(Case 4)
Case 5–Suppressingnoiseradiation(reflectednoise)from
the opening of the shield, the casing, etc.
Attached around opening
(Case 5)
Opening
Suppressing radiation
Shielded casing
High-frequency current on shielded surface
Electronic Componcnts KEIVIEI' CHARGED: 0n FPC and LSl for LCD 0n FPC and LSI for is and ca D module a module mera mod 0n main CPU for al parts reception improvement chassis 0n loop antenna and metal ts near antenna nce communic improvement 0n GPS receiver and TV tuner 0n LSI for LCD for radio reception improvement 0n loop antenna and metal ts near antenna nce communic improvement 0n the Interior of the cnassis and on LSI for error rate improvement 0n cable and coaxial hle for recepti Improvement
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Applications (contd)
Devices Noise Radiation
Suppression
Internal
Interference
Suppression
RFID Transmission
Quality
Improvement
Anti-ESD
Measure
Anti-SAR
Measure
Mobile phone On main CPU
On FPC and LSI for LCD
module and camera
module
On main CPU for
reception improvement
On loop antenna for
distance communication
improvement
On FPC and LSI for
LCD module and
camera module
On metal parts such as
chassis
Near antenna and
on chassis
Digital still camera
and digital video
camera
On CCD module FPD
On image processing LSI
On a memory slot
On the board
On loop antenna for
distance communication
improvement
On the board and FPC
On metal parts such as
chassis
Notebook PC
and tablet
On CPU and GPU
On cables inside LCD
panel
On memory and SSD
On wireless LAN and LTE
module
On loop antenna and metal
parts near antenna for
distance communication
improvement
On CPU and GPU
On metal parts such as
chassis
Near antenna and
on chassis
Car infotainment On LCD and FPC
Oncontrolbox
On GPS receiver and TV
tuner
On LSI for LCD for radio
reception improvement
On metal parts such as
chassis
Nearfield
communication tag
(NFC tag)
— —
On loop antenna and metal
parts near antenna for
distance communication
improvement
— —
Base station, optical
transceiver module
On the interior of the
chassis and on LSI for
error rate improvement
— —
Wireless LAN
and Wi-Fi.
Oncableandco-axial
cable for reception
improvement
— —
Mobile phone Tablet
Notebook PC
Digital still camera
Car navigation system
Noise radiation suppression
Internal interference suppression Internal interference suppression Wireless power transfer
Internal
interference
suppression
Internal
interference
suppression
Internal
interference
suppression
Anti-ESD
measure
Anti-ESD
measure
Anti-ESD
measure
Noise radiation suppression
Internal interference
suppression
Anti-ESD
measure
Anti-ESD
measure
Anti-ESD
measure
Anti-ESD
measure
Anti-SAR
measure
RFID transmission
quality improvement
Noise radiation
suppression
Noise radiation
suppression
Noise radiation
suppression Wearable watch
cccccccccccccccccccc EHARGED!
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Examples of Shapes
KEMETFlexSuppressor®sheetscanbecutintoavarietyofshapesandsizes:
With holes, cut-out shapes, and circular shapes Precut
Reel Roll With Aluminum or PET sheet
Someexamplesofcustomization,availableuponrequest:
 TheuseofPETfilminthefront,forinsulationormechanicalsupport
The use of aluminum sheet in the front, for shielding effect
The use of different adhesive tapes on the back - stronger, thinner, thicker, etc.
Customization Examples
Where
Function
PET Film Front Insulation or mechanical support
Aluminum sheet Front Shielding effect
Different adhesive tape Back
Stronger adhesive tape
Thinner or thicker tape
Reflowcapable,double-sidedtape
.......... Compa KEIVIEI' cumin: 3,: |‘| .1. :' -: MA"
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Permeable Characteristics
200
180
160
EFX6 µ’
FF1 µ’
EFA µ’
FX5 µ”
EFX6 µ”
EFF4 µ”
EFA µ”
FF1 µ”
FX5 µ’
EFF4 µ’
140
120
100
80
60
40
20
0
1 10 100
Frequency [MHz]
Permeability µ
1,000 10,000
Above data are not guaranteed values.
EFA, FF1, EFF4, FX5 & EFX6
.......... Companm; KEIVIEI' cumin:
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Permeable Characteristics cont.
50
0
10
20
30
40
EFG2 µ’
FG1 µ’
EFG2 µ”
FG1 µ”
1 10 100
Frequency [MHz]
Permeability µ
1,000 10,000
Above data are not guaranteed values.
FG1 & EFG2
auuomc Con-Don KEIVIEI' cumin: I) ‘—
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Permeable Characteristics cont.
0
5
10
15
1 10 1001,00010,000
Permeability µ
Frequency [MHz]
EFS μ'
EFS μ
Above data are not guaranteed values.
EFS
E‘ucuomc compo-mu KEIVIEI' CHARGED! Abave dare are not guaranteed values.
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Permeable Characteristics - Not for New Design
Above data are not guaranteed values.
140
0
40
20
80
60
120
EFF µ’
EFX µ’
EFH µ’
EFR µ’
EFF µ’
EFR µ” EFG µ”
EFG µ’
EFX µ”
EFH µ”
100
1 10 100
Frequency [MHz]
Permeability µ
1,000 10,000
EFF, EFG, EFR & EFX
E‘Icunmc Companm; KEIVIEI' CHARGED! .Alllllllillflll umuaunn it / E: ; '5' 3- E‘ S 2. '5 2 E 'i a = g .3 ,_ Frequency [MHII E E E‘ = E. 'E u 5 «S ,: frequency [MHz]
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Measuring Method of Electrical Characteristics
Attenuation
of transmission noise
Loop AntennaLoop Antenna
Attenuation
of coupling noise
Electrical Characteristics
FX5 – Attenuation of Transmission Noise
Copper
EFX6 (01)
EFX6 (02) EFX6 (03)
Copper
Copper
Copper
Copper
Copper
FX5 (25) FX5 (50) FX5 (75) FX5 (100)
Transmission [dB]
60
0
FX5 Type
EFX6 Type EFX6 Type
EFA Type EFA Type
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
FX5 Type
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFA (005) EFA (01) EFA (02) EFA (03)
FX5 (25)
FX5 (50) FX5 (75) FX5 (100)
EFX6 (01) EFX6 (02)
EFX6 (03)
EFA (005) EFA (01)
EFA (02) EFA (03)
FX5 – Attenuation of Coupling Noise
Copper
EFX6 (01)
EFX6 (02) EFX6 (03)
Copper
Copper
Copper
Copper
Copper
FX5 (25) FX5 (50) FX5 (75) FX5 (100)
Transmission [dB]
60
0
FX5 Type
EFX6 Type EFX6 Type
EFA Type EFA Type
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
FX5 Type
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFA (005) EFA (01) EFA (02) EFA (03)
FX5 (25)
FX5 (50) FX5 (75) FX5 (100)
EFX6 (01) EFX6 (02)
EFX6 (03)
EFA (005) EFA (01)
EFA (02) EFA (03)
EFX6 – Attenuation of Transmission Noise
Copper
EFX6 (01)
EFX6 (02) EFX6 (03)
Copper
Copper
Copper
Copper
Copper
FX5 (25) FX5 (50) FX5 (75) FX5 (100)
Transmission [dB]
60
0
FX5 Type
EFX6 Type EFX6 Type
EFA Type EFA Type
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
FX5 Type
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFA (005) EFA (01) EFA (02) EFA (03)
FX5 (25)
FX5 (50) FX5 (75) FX5 (100)
EFX6 (01) EFX6 (02)
EFX6 (03)
EFA (005) EFA (01)
EFA (02) EFA (03)
EFX6 – Attenuation of Coupling Noise
Copper
EFX6 (01)
EFX6 (02) EFX6 (03)
Copper
Copper
Copper
Copper
Copper
FX5 (25) FX5 (50) FX5 (75) FX5 (100)
Transmission [dB]
60
0
FX5 Type
EFX6 Type EFX6 Type
EFA Type EFA Type
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
FX5 Type
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFA (005) EFA (01) EFA (02) EFA (03)
FX5 (25)
FX5 (50) FX5 (75) FX5 (100)
EFX6 (01) EFX6 (02)
EFX6 (03)
EFA (005) EFA (01)
EFA (02) EFA (03)
Above data are not guaranteed values.
E ,: Ir-nsmissinn Ida] Ir-nsmissinn Ida] E‘Icunmc Companm; KEMEr "T” Frequency [MHz]
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Electrical Characteristics cont.
EFA – Attenuation of Transmission Noise
Copper
EFX6 (01)
EFX6 (02) EFX6 (03)
Copper
Copper
Copper
Copper
Copper
FX5 (25) FX5 (50) FX5 (75) FX5 (100)
Transmission [dB]
60
0
FX5 Type
EFX6 Type EFX6 Type
EFA Type EFA Type
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
FX5 Type
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFA (005) EFA (01) EFA (02) EFA (03)
FX5 (25)
FX5 (50) FX5 (75) FX5 (100)
EFX6 (01) EFX6 (02)
EFX6 (03)
EFA (005) EFA (01)
EFA (02) EFA (03)
EFA – Attenuation of Coupling Noise
Copper
EFX6 (01)
EFX6 (02) EFX6 (03)
Copper
Copper
Copper
Copper
Copper
FX5 (25) FX5 (50) FX5 (75) FX5 (100)
Transmission [dB]
60
0
FX5 Type
EFX6 Type EFX6 Type
EFA Type EFA Type
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
FX5 Type
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900
1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFA (005) EFA (01) EFA (02) EFA (03)
FX5 (25)
FX5 (50) FX5 (75) FX5 (100)
EFX6 (01) EFX6 (02)
EFX6 (03)
EFA (005) EFA (01)
EFA (02) EFA (03)
FF1 – Attenuation of Transmission Noise
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Above data are not guaranteed values.
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Copper
FF1 (50) FF1 (200) FF1 (300)FF1 (100)
Copper
FF1 (50)
FF1 (200) FF1 (300)
FF1 (100)
Copper
EFF4 (05)
EFF4 (02)
EFF4 (03)
EFF4 (01)
Copper
EFF4 (05)EFF4 (02) EFF4 (03)
EFF4 (01)
FF1 Type FF1 Type
EFF4 TypeEFF4 Type
Above data are not guaranteed values.
FF1 – Attenuation of Coupling Noise
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Above data are not guaranteed values.
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Copper
FF1 (50) FF1 (200) FF1 (300)FF1 (100)
Copper
FF1 (50)
FF1 (200) FF1 (300)
FF1 (100)
Copper
EFF4 (05)
EFF4 (02)
EFF4 (03)
EFF4 (01)
Copper
EFF4 (05)EFF4 (02) EFF4 (03)
EFF4 (01)
FF1 Type FF1 Type
EFF4 TypeEFF4 Type
Above data are not guaranteed values.
EFF4 – Attenuation of Transmission Noise
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Above data are not guaranteed values.
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Copper
FF1 (50) FF1 (200) FF1 (300)FF1 (100) Copper
FF1 (50)
FF1 (200) FF1 (300)
FF1 (100)
Copper
EFF4 (05)
EFF4 (02)
EFF4 (03)
EFF4 (01)
Copper
EFF4 (05)EFF4 (02) EFF4 (03)
EFF4 (01)
FF1 Type FF1 Type
EFF4 TypeEFF4 Type
Above data are not guaranteed values.
EFF4 – Attenuation of Coupling Noise
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Above data are not guaranteed values.
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Copper
FF1 (50) FF1 (200) FF1 (300)FF1 (100) Copper
FF1 (50)
FF1 (200) FF1 (300)
FF1 (100)
Copper
EFF4 (05)
EFF4 (02)
EFF4 (03)
EFF4 (01)
Copper
EFF4 (05)EFF4 (02) EFF4 (03)
EFF4 (01)
FF1 Type FF1 Type
EFF4 TypeEFF4 Type
Above data are not guaranteed values.
Above data are not guaranteed values.
E‘Icunmc Companm; KEIVIEI' cans: .
24© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Electrical Characteristics - Not for New Design
EFR – Attenuation of Transmission Noise
TYPE / EFF
TYPE / EFR
EFF (03)
EFF (02)
EFF (01)
EFF (03)
EFF (02)
EFF (01)
Copper
Copper
TYPE / EFX
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
Copper
Copper
Copper
Copper
EFR (10)
EFR (05)
EFR (03)
EFR (01)EFR (005)
EFR (02)
EFR (03) EFR (05)
EFR (10)
EFR (005)
EFR (01)
EFR (02)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFX – Attenuation of Transmission Noise
TYPE / EFF
TYPE / EFR
EFF (03)
EFF (02)
EFF (01)
EFF (03)
EFF (02)
EFF (01)
Copper
Copper
TYPE / EFX
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
Copper
Copper
Copper
Copper
EFR (10)
EFR (05)
EFR (03)
EFR (01)EFR (005)
EFR (02)
EFR (03) EFR (05)
EFR (10)
EFR (005)
EFR (01)
EFR (02)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFR – Attenuation of Coupling Noise
TYPE / EFF
TYPE / EFR
EFF (03)
EFF (02)
EFF (01)
EFF (03)
EFF (02)
EFF (01)
Copper
Copper
TYPE / EFX
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
Copper
Copper
Copper
Copper
EFR (10)
EFR (05)
EFR (03)
EFR (01)EFR (005)
EFR (02)
EFR (03) EFR (05)
EFR (10)
EFR (005)
EFR (01)
EFR (02)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFX – Attenuation of Coupling Noise
TYPE / EFF
TYPE / EFR
EFF (03)
EFF (02)
EFF (01)
EFF (03)
EFF (02)
EFF (01)
Copper
Copper
TYPE / EFX
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
Copper
Copper
Copper
Copper
EFR (10)
EFR (05)
EFR (03)
EFR (01)EFR (005)
EFR (02)
EFR (03) EFR (05)
EFR (10)
EFR (005)
EFR (01)
EFR (02)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Above data are not guaranteed values.
E‘Icunmc Companm; KEIVIEI' cumin:
25© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Electrical Characteristics - Not for New Design cont.
EFF – Attenuation of Transmission Noise
TYPE / EFF
TYPE / EFR
EFF (03)
EFF (02)
EFF (01)
EFF (03)
EFF (02)
EFF (01)
Copper
Copper
TYPE / EFX
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
Copper
Copper
Copper
Copper
EFR (10)
EFR (05)
EFR (03)
EFR (01)EFR (005)
EFR (02)
EFR (03) EFR (05)
EFR (10)
EFR (005)
EFR (01)
EFR (02)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFH – Attenuation of Transmission Noise
TYPE / EFA
TYPE / EFH
Copper
Copper
Copper
Copper
EFA (02)
EFA (02)
EFA (03)
EFA (03)
EFA (01)
EFH (01)
EFH (005)
EFH (01)
EFH (005)
EFA (01)
EFA (005)
EFA (005)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFF – Attenuation of Coupling Noise
TYPE / EFF
TYPE / EFR
EFF (03)
EFF (02)
EFF (01)
EFF (03)
EFF (02)
EFF (01)
Copper
Copper
TYPE / EFX
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFX (05)
Copper
Copper
Copper
Copper
EFR (10)
EFR (05)
EFR (03)
EFR (01)EFR (005)
EFR (02)
EFR (03) EFR (05)
EFR (10)
EFR (005)
EFR (01)
EFR (02)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
EFH – Attenuation of Coupling Noise
TYPE / EFA
TYPE / EFH
Copper
Copper
Copper
Copper
EFA (02)
EFA (02)
EFA (03)
EFA (03)
EFA (01)
EFH (01)
EFH (005)
EFH (01)
EFH (005)
EFA (01)
EFA (005)
EFA (005)
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Transmission [dB]
60
0
10
20
30
40
50
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Coupling [dB]
15
15
10
5
0
5
10
100 200 300 400 500 600
Frequency [MHz]
700 800 900 1,000
Above data are not guaranteed values.
cccccccccccccccccccc Nmse Suppresswon Shem EHARGED!
26© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Attenuation of Decoupling Noise with Metal
Metal
FLEX SUPPRESSOR®
Loop Antenna
0
3
6
9
12
15
1 10
Attenuation (dB)
Frequency [GHz]
EFS(02)
EFS(03)
EFS(01)
EFS(05)
EFS(10)
Above data are not guaranteed values.
EFS
Measuring Method of Transmission Noise Attenuation Characteristics
Printed board (FR-4)
100 mm x 100 mm x 1.6 mm
Sample
50 mm x 50 mm
Higher loss is
preferable
Maximum 1.0
Micro strip line
Network analyzer
Port 1 Port 2
Z0 = 50 Ω
Incident
Reflection S11 Loss
Loss
Frequency [GHz]
P (loss) / P (in)
42
0.0
0.2
0.4
0.6
0.8
1.0
6
Incident
wave
Incident
wave Reflection
S11 Transmission
S21
Transmission S21
E‘ucuomc Compcnonu KEIVIEI' cans: .
27© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Transmission Noise Attenuation Characteristics
Shown in the graphs below are values of transmission loss calculated from the transmission characteristics S11 and S21,
measured on Z0=50Ωtypemicrostripline(MSL)withaFlexSuppressor® attached.
FX5 (25)
EFA (03)
EFA (02)
EFA (01)
FF1 (200)
FF1 (300)
FF1 (100)
EFF4 (01)
EFF4(02)
EFFA (03)
EFF4 (05)
FF1 (50)
EFA (005)
EFG2 (01)
EFG2 (03)
EFG2 (02)
FG1 (50)
FG1 (50)
FG1 (50)
FX5 (50)
FX5 (75)
FX5 (100)
EFX6 (01)
EFX6 (02)
EFX6 (03)
101
Frequency [GHz]
FX5 Type
Ploss/Pin
0.1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
101
Frequency [GHz]
EFX6 Type
Ploss/Pin
0.1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
101
Frequency [GHz]
EFA Type
Ploss/Pin
0.1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
101
Frequency [GHz]
FF1 Type
Ploss/Pin
0.1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
101
Frequency [GHz]
FG1 Type
Ploss/Pin
0.1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
101
Frequency [GHz]
EFG2 Type
Ploss/Pin
0.1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
101
Frequency [GHz]
EFF4 Type
Ploss/Pin
0.1
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
Above data are not guaranteed values.
E‘Icunmc Companm; KEIVIEI' NDISE Suppression Shem cumin:
28© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Transmission Noise Attenuation Characteristics - Not for New Design
Shown in the graphs below are values of transmission loss calculated from the transmission characteristics S11 and S21
measured on Z0=50ΩtypeMSL(microstripline)withaFlexSuppressor® attached.
EFR Type EFX Type EFF Type
EFG Type EFH Type
EFR (01)
EFR (10)
EFR (005)
EFR (02)
EFR (03)
EFR (05)
EFX (05)
EFX (005)
EFX (01)
EFX (02)
EFX (03)
EFF (03)
EFF (01)
EFF (02)
EFG (02)
EFG (03)
EFG (01) EFH (01)
EFH (005)
EFG (005)
4 6 8 1020
Frequency [GHz]
Ploss/Pin
0.0
0.2
0.4
0.6
0.8
1.0
4 6 8 1020
Frequency [GHz]
Ploss/Pin
0.0
0.2
0.4
0.6
0.8
1.0
4 6 8 1020
Frequency [GHz]
Ploss/Pin
0.0
0.2
0.4
0.6
0.8
1.0
4 6 8 1020
Frequency [GHz]
Ploss/Pin
0.0
0.2
0.4
0.6
0.8
1.0
4 6 8 1020
Frequency [GHz]
Ploss/Pin
0.0
0.2
0.4
0.6
0.8
1.0
Above data are not guaranteed values.
ammm Compancnls KEIl/IEI' CHARGED!
29© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Soldering Process
230
200
150
Preheating A
B
Peak Temperature (°C)
Time (seconds)
Reflow Profile
Peak Temperature +260°C
Preheating 150–180°C90secondsmaximum
A200°Cormore,60secondsmaximum
B230°Cormore,40secondsmaximum
Number of Times 2timesmaximum
Allnoisesuppressionsheetsarereflowcapable,ifusedwithspecialdouble-sidedadhesivetape.
Available upon request. Please contact KEMET respresentative for more details.
Handling Precautions
Avoid high temperature, humidity and direct sunlight. Storage environment should be below 40ºC and below 70% relative
humidity.
The surface resistance value listed in this catalog is a reference value of the circuit parameter to indicate noise
suppression. The value does not represent the products insulation characteristics. The value may become lower if an
excesspressureisappliedtotheproduct.
The products in this datasheet are not insulators, they need to be handled as conductors. Care must be taken when in use,
sothatconductivematerialdoesnotcontactthesurfaceortheedgeoftheFlexSuppressor®sheet.Insulationprocess
should be performed when contact to conductive material is probable.
Depending on the processing procedure, powdery substance may drop out from sheet surface or the edge, if the cutting
of the sheet is performed. Depending on the location, care must be taken, as this powder may effect the component’s
performance.
Any dust, oil or moisture must be cleaned from the surface of the installation area when using an adhesive tape to attach
the sheet.
Theadhesivetapemaybegintolosesomeofitsadhesivenessafterbeinginstorageforsixmonths.Thishasnoimpacton
theEMIfilteringeffectiveness.
ammmc compmm KEIVIEI' cumin:
30© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Export Control
For customers in Japan
Forproductsthatarecontrolleditemssubjecttothe“ForeignExchangeandForeignTradeLaw”ofJapan,theexportlicense
specifiedbythelawisrequiredforexport.
For customers outside Japan
FlexSuppressor®productsshouldnotbeusedorsoldfortheuseinthedevelopment,production,stockpilingorutilization
of any conventional weapons, mass-destruction weapons (nuclear, chemical, biological weapons or missiles) or any other
weapons.
Information on environmentally influential substances
TheFlexSuppressor®doesnotcontainanyofthesubstanceslistedbelow:
(1) Ozone depleting substance
CFC(chlorofluorocarbon)
Halon
Carbon tetrachloride
1,1,1-Trichloroethane
HCFC(hydrochlorofluorocarbon)
HBFC(hydrobromfluorcarbon)
Methyl bromide
(2) Substances regulated by RoHS Directive
• Lead and lead compound
• Mercury and mercury compound
• Cadmium and cadmium compound (content of plastics that are below 5 ppm)
•Hexavalentchromiumandhexavalentchromiumcompound
• PBB (polybrominated biphenyl) and its kind
• PBDE (polybrominated diphenylether)
(3) Other environmentally influential substances (examples)
• PCB (polychlorinated biphenyl)
• Polychlorinated naphthalene
•Hexachlorobenzene
• Organotin compounds (tributyl tin, triphenyl tin)
• Asbestos
• Azo compound
•Chlorinatedparaffinanditskind(paraffinchloride,chlorinatedparaffinandchloroparaffin)
• Radioactive substance
• PVC
ammmc compmm KEIVIEI' cumin:
31© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

RF EMI ABSORB SHEET 9.449X9.449"