CSS Series Datasheet by Nidec Copal Electronics

View All Related Products | Download PDF Datasheet
RoHS compliant ix; \ x. , K\ O MobHe s‘ereo - LCD TV - Camcorder
Please refer to the LIST OF PART NUMBERS when placing orders.
Low-profile of 2 mm
Self-return type available
RoHS compliant
FEATURES
INTERNAL STRUCTURE
Part name
Cover
Slider
Housing
Slider contact
Fixed contact
Terminal pin
Return spring
Material
Flammability
UL94V-0
Stainless steel (SUS 304)
Liquid Crystal polymer
Copper alloy, Gold-plated
SWP
PART NUMBER DESIGNATION
C S S - 1 2 1 1 T B
Series name
No. of poles
1
1 pole
No. of contacts
2
2 contacts
3
3 contacts
Setting position
0:Top setting
1:Side setting
Shape of terminal
B
Gull wing
C
Through hole pins
Form of packaging
T
Taping
MMagazine
Self-return function
0:No function
1:Single
2:Double
CSS
COMPACT SLIDE SWITCHES
Mobile stereo · LCD TV · Camcorder
APPLICATIONS
RoHS compliant
Wm" _ nun mm ( » ¢ anw mu mes maxwmum
BGull wing
C
Through hole pins
BGull wing
C
Through hole pins
BGull wing
C
Through hole pins
BGull wing
C
Through hole pins
BGull wing
C
Through hole pins
C
Through hole pins
C
Through hole pins
Taping
Magazine
Taping
Magazine
Taping
Magazine
Taping
Magazine
Taping
Magazine
Magazine
Magazine
2
3
Side setting
Side setting
Top setting
No function
Single
No function
Single
Double
No function
Double
No. of contacts Setting position
Self-return function Shape of terminal Form of packaging Part number Pieces in package
CSS-1210TB
CSS-1210MC
CSS-1211TB
CSS-1211MC
CSS-1310TB
CSS-1310MC
CSS-1311TB
CSS-1311MC
CSS-1312TB
CSS-1312MC
CSS-1300MC
CSS-1302MC
1,900 pcs./reel
53 pcs./stick
1,900 pcs./reel
53 pcs./stick
1,900 pcs./reel
38 pcs./stick
1,900 pcs./reel
38 pcs./stick
1,900 pcs./reel
38 pcs./stick
38 pcs./stick
38 pcs./stick
LIST OF PART NUMBERS
CSS
COMPACT SLIDE SWITCHES
STANDARD SPECIFICATIONS
Operating temp. range
Storage temp. range
Sealing
Net weight
20 ~ 70 °C
40 ~ 85 °C
Non- Washable
Approx. 0.11 g (CSS-12), Approx. 0.15 g (CSS-13)
Contact rating
Contact timing
Contact resistance
Insulation resistance
Dielectric strength
Non-switching : DC50 V 100 mA
Switching : DC12 V 100 mA
Minimum : DC20 mV 1 µA
Non-shorting
70 m Ω maximum
100 M Ω minimum (DC 500 V)
AC500 V 60 s
ELECTRICAL CHARACTERISTICS
No. of positions
Stroke
Operating force
Stop strength
Solderability
Soldering heat
Shear (Adhesion)
Substrate bending
Pull-off strength
2, 3
2 mm
1 ~ 3.5 N {0.1 ~ 0.36 kgf}
10 N {1.02 kgf} 15 s
(操作方向)
245 ± 3 °C 2 ~ 3 s
Sn-3Ag-0.5Cu
5 N {0.5 kgf} 10 s
Width 90 mm, bend 3 mm, 5 s, 1 time
5 N {0.5 kgf} 10 s
Vibration
Shock
Load life
Humidity
High temp. exposure
Low temp. exposure
Thermal shock
Amplitude 1.5 mm or Acceleration 98 m/s2,
10-500-10 Hz, 3 directions for 10 cycles each
490 m/s2, 11 ms, 6 directions for 3 times each
Continuous load 10000 cycles,
DC12 ± 0.5 V, 100 ± 10 mA
85 °C, 96 h, No load
40 °C, 96 h, No load
40 (0.5 h) ~ 85 °C (0.5 h), 5 cycles
MECHANICAL CHARACTERISTICS
ENVIRONMENTAL CHARACTERISTICS
{ } : Reference only
Reflow250 ~ 255 °C (Peak temperature)
Please refer to the profile below
Manual soldering350 ± 10 °C, 3 ~ 4 s
Reflow profile for soldering heat evaluation
Reflow : two times maximum
Peak : 250
Over 230
Pre Heating Zone
180
()
250
200
150
100
50
150
90 ± 30 s
30 ± 10 s
Soldering Zone
Heating time
Temperature
+5
0
40 °C, Relative humidity 90 ~ 95 %, 240 h, No load
2
1.5
2 ( 0.1
0.6
1
2
R 0.21.5 ( 0.1
2
Travel
8.85 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
C 0.2
0.65 ( 0.05
7 ( 0.05
0.5 +0.1
–0.05
0.2 +0.1
–0.05
0.25 +0.1
–0.05
Terminal
No.1
Production
date code
①③
C
Schematic
2
1.5
2 ( 0.1
0.6
1
42
R 0.21.5 ( 0.1
22
Travel
12.5 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
C 0.2
0.65 ( 0.05
10.9 ( 0.05
0.5 +0.1
–0.05
0.2 +0.1
–0.05
0.25 +0.1
–0.05
Terminal
No.1
Production
date code
①③
C
Schematic
2
1.5
2 ( 0.1
0.6
1
42
R 0.21.5 ( 0.1
22
Travel
12.5 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
C 0.2
0.65 ( 0.05
10.9 ( 0.05
0.5 +0.1
–0.05
0.2 +0.1
–0.05
0.25 +0.1
–0.05
Terminal
No.1
Production
date code
①③
C
Schematic
2
1.5
2 ( 0.1
0.6
1
2
8.85 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
C 0.2
0.65 ( 0.05
7 ( 0.05
0.5 +0.1
–0.05
0.2 +0.1
–0.05
0.25 +0.1
–0.05
Terminal
No.1
①③
C
Schematic
R 0.21.5 ( 0.1
2
Travel
Production
date code
2
1.5
2 ( 0.1
0.6
1
42
R 0.21.5 ( 0.1
22
Travel
12.5 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
C 0.2
0.65 ( 0.05
10.9 ( 0.05
0.5 +0.1
–0.05
0.2 +0.1
–0.05
0.25 +0.1
–0.05
Terminal
No.1
Production
date code
①③
C
Schematic
R 0.21.5 ( 0.1
2
Travel
Production
date code
2 ( 0.12
1
8.85 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
0.25
2.2
+0.1
–0.05
0.5
22
Terminal
No.1
+0.1
–0.05
①③
C
Schematic
CSS-1210B CSS-1211B
CSS-1311B CSS-1310B
CSS-1210C CSS-1312B
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.2 (Unit : mm)
CSS
COMPACT SLIDE SWITCHES
R 0.21.5 ( 0.1
2
Travel
Production
date code
2 ( 0.12
1
8.85 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
0.25
2.2
+0.1
–0.05
0.5
22
Terminal
No.1
+0.1
–0.05
①③
C
Schematic
R 0.21.5 ( 0.1
22
Travel
Production
date code
2 ( 0.12
1
12.5 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
0.25
2.2
+0.1
–0.05
0.5
422
Terminal
No.1
+0.1
–0.05
①③
C
Schematic
CSS-1211C CSS-1310C
R 0.21.5 ( 0.1
22
Travel
Production
date code
2 ( 0.12
1
12.5 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
0.25
2.2
+0.1
–0.05
0.5
422
Terminal
No.1
+0.1
–0.05
①③
C
Schematic
R 0.21.5 ( 0.1
22
Travel
Production
date code
2 ( 0.12
1
12.5 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
0.25
2.2
+0.1
–0.05
0.5
422
Terminal
No.1
+0.1
–0.05
①③
C
Schematic
CSS-1311C CSS-1312C
2
2.7
2 ( 0.1
1
42
R 0.21.5 ( 0.1
22
Travel
12.5 2 ( 0.15 3 ( 0.15
0.6 ( 0.1
0.5 +0.1
–0.05
0.15 max.
0.25 +0.1
–0.05
1.75
Terminal No.1
Production
date code
①③
C
Schematic
2 ± 0.1
1
R 0.21.5 ± 0.1
22
Travel
12.5 2 ± 0.15 3 ± 0.15
0.6 ± 0.1
0.15 max.
0.25 +0.1
–0.05
1.75
Production
date code
1342
C
Schematic
2
2.7
42
0.5 +0.1
–0.05
Terminal No.1
CSS-1300C CSS-1302C
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.2 (Unit : mm)
CSS
COMPACT SLIDE SWITCHES
rah mg W43 33:53:}
Part number
Quantity / Stick
Part number A W1W2N
PACKAGING SPECIFICATIONS
40 mm min.
20 pitches min.
400 mm min.
End Head
Direction of feed Leader
Empty Filled Empty
Reel dimensions (Unit: mm)
121
TB
φ
330 ± 2 17.4 ± 1 21.4 ± 1
φ
80 ± 1
131
TB
φ
330 ± 2 25.4 ± 1 29.4 ± 1
φ
80 ± 1
2 ( 0.5
A
N
13 ( 0.2
q
21 ( 0.8
W1
W2
q
Label
Taping version is packaged in 1900 pcs. par reel.
Taping version is boxed with 1 reel (1900 pcs.).
Maximum number of consecutive missing pieces = 2.
Leader length and reel dimension are shown in the diagrams below.
Embossed tape dimensions
3.7
9.7
6.6
5.8
Top setting Side setting
Magazine length : 500 2 mm long
1.5
12 ± 0.1
4 ± 0.1
3.4
(CSS-1210B)
0.35 ± 0.1
2 ± 0.1
7.5 ± 0.1 1.75 ± 0.1
16
φ
+0.1
0
Direction of feed
Installation
example
CSS-121 TB
1.5 12 ± 0.1
4 ± 0.1
3.4
(CSS-1310B)
0.35 ± 0.1
2 ± 0.1
11.5 ± 0.1 1.75 ± 0.1
24
φ
+0.1
0
Direction of feed
Installation
example
CSS-131 TB
12
□□
13
□□
53
38
Packing quantity of magazine
CSS
COMPACT SLIDE SWITCHES
22
1
6.3 0.8
φ
+0.05
0
2.52.5
0.1
24 2
1
10.2 0.8
φ
+0.05
0
2.52.5
0.1
CSS-121
B CSS-131
B
SIZE OF P.C.B. PROCESSING
RECOMMENDED P.C.B. PAD OUTLINE DIMENSIONS
(Unit : mm) 22 0.6
φ
+0.1
0
2.2
22
40.6
φ
+0.1
0
2.2
22
4
0.6
φ
+0.1
0
1.75
CSS-121
C
CSS-131
C CSS-130
C

Products related to this Datasheet

SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE SP3T 100MA 12V