UT06 Drawing Datasheet by Souriau-Sunbank by Eaton

View All Related Products | Download PDF Datasheet
§pII€A f5'v 19i0,25 L RISTI _ _ 'C up So _ M& I ' “t M /86UPE E-E \ D Max A Female *1 i UT86192N2- -H- 10. 15 UT86193N3- -H- Contact : P : Male Insert polarisation : Sealing version : ISS DATE Latest modification , by: COUTV Li ‘ CUSTOMER DRAWING p i T SOUMAU SOURIAU DRG N° C901-UT06-A B | CLASSIFICATION: NUT EXPCRT CUNTRCLLED
B
A
8
ABCDEFGH
H
G
F
E
D
C
1
2
3
4
5
6
7
87654321
D
19 0,25
B
C
E
Part Number
(Note 3)
Thread A
for information B 0.15 C 0.20 D Max E 0.20
Female
UT06102W2--H-
9/16-24 UNEF Class 2A 20.00 21.80
10.15
UT06103W3--H-
33 25.5
UT06104--H-
UT061044--H-
11/16-24 UNEF Class 2A 23.60 26.10 13.10
UT06142G1--H-
13/16-20 UNEF Class 2A 26.80 29.30 16.40
33 25.5
35
33
25.5
1" 3/16-18 UNEF Class 2A 36.55 38.80
27.5
24.80
1" 5/16-18 UNEF Class 2A 39.50 42.00 27.99
UT062238--H-
A.9; Validé
CLASSIFICATION: NOT EXPORT CONTROLLED
1 / 1
C001-UT06-AA2
SHEET
SOURIAU DRG N°
FORMAT
This document is the property of
SOURIAU
It must not be reproduced or
communicated without permission
WWW.SOURIAU.COM
NPRDS / PROJECT
UT0
General linear
Tolerances:
0.1
2/1
Scale
UT0 PLUG CONNECTOR
TITLE PLUG
CUSTOMER DRAWING
21/10/2013Date:COUTY L.Designed by:
MOD N
COUTY L.Latest modification - by:DATEISS
24021
_Cancel & replace UT06-C01
20/04/2015
A_CREATION OF THE DRAWING
UT06 10 2W2 P W H 02
Receptacle UT0 :
Type 6
Shell size :
Insert arrangement :
See Note 1
Contact :
P : Male
S : Female
Insert polarisation :
No letter : Standard version
W, X, Y, Z : Differents orientation
Sealing version :
H : IP67 version
Sealing version :
No letter : Standard version
02 : Coupling nut is black anodized
MATERIAL :
Housing : Zinc alloy nickel plated
Coupling Nut : Aluminium alloy, nickel plated
Insert : PA 66 UL94 V0
Coupling spring : Stainless steel
O'ring : Nitril
PERFORMANCE CHARACTERISTICS :
Operating temperature : -40 C up to 105 C
Insulation resistance : 5000 M min
Withstanding voltage: 2000Vrms
(1500 Vrms for 102w2 and 103w3 layouts)
Corrosion salt spray : 48 hours or 96 hours ( spéc. 02 )
Durability : 500 matings and unmatings
Sealing in mated conditions : IP67 / IP68 3 bars/30min as per IEC60529
( depending on counterpart used )
Sealing in mated conditions : IP69K as per DIN40050
ROHS compliant
NOTES :
-1- Contact identification and orientation of connector, refer to :
UT0-CONTACT-L-C01 (Male)
UT0-CONTACT-L-C02 (Female)
-2- Contact to be ordered separately refer to : UT0 catalog
-3- This drawing covers p/n termination : -H / -H6
-4- Packaging: connector is individually packed in a plastic bag
E-E
COUPE
Male
35 33
35 27
UT06103--H-
UT06124--H-
UT06128--H-
34 34
UT06147--H-
UT06148--H- 33
UT061412--H-
UT061492--H-
UT061619--H- 15/16-20 UNEF Class 2A 30.00 32.45 19.50
UT061823--H- 1" 1/16-18 UNEF Class 2A 33.30 35.25 21.65
UT062028--H-
UT062030--H-
UT062235--H-
UT062448--H- 1" 7/16-18 UNEF Class 2A 42.60 45.05 31.16
Coupling nut
O-seal
Thread A
Coupling spring
Housing
Insert
FEMALE CONNECTOR
SOCKET (S)
MALE CONNECTOR
PIN (P)

Products related to this Datasheet

CONN PLUG HSNG MALE 4POS INLINE
CONN PLG HSG FMALE 12POS INLINE
CONN PLUG HSG FMALE 4POS INLINE
CONN PLUG HSG MALE 30POS INLINE
CONN PLUG HSNG MALE 8POS INLINE
CONN SKT PLUG 12PIN CRIMP
CONN PLG HSG FMALE 19POS INLINE
CONN PLUG HSG MALE 12POS INLINE
CONN PLG HSG FMALE 23POS INLINE
CONN PLG HSG FMALE 3POS INLINE
CONN PLUG HSG MALE 19POS INLINE
CONN PLUG HSG MALE 4POS INLINE
CONN PLG HSG FMALE 7POS INLINE
UT0 BACKSHELL SHLDD CBL CLMP
CONN PLUG HSG MALE 23POS INLINE
CONN PLUG HSG FMALE 8POS INLINE
CONN PLUG HSG MALE 12POS INLINE
CONN PLG HSG FMALE 12POS INLINE
UT0 BACKSHELL SHLDD CBL CLMP
CONN PLUG HSNG MALE 4POS INLINE
CONN PLUG HSG FMALE 4POS INLINE
CONN PLUG HSG MALE 3POS INLINE
CONN PLUG HSNG MALE 6POS INLINE
CONN PLUG HSG FMALE 6POS INLINE
CONN HSG PLUG 4POS INLINE PIN
CONN PLUG HSNG MALE 4POS INLINE
CONN PLUG HSG FMALE 4POS INLINE
CONN PLUG HSG MALE 4POS INLINE
CONN PLG HSG FMALE 4POS INLINE
CONN SKT PLUG 8PIN CRIMP