Swing Handle Latch Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
myfiw-
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
SWING HANDLE
*Example with cam.
Cam sold separately.
Specifications
• Material:
Body: Polyamide DIN-EN ISO 1043-1 PA6 GFR 30
Handle: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Cam: Steel or PA6 GFR 30
Seal: Polyurethane
• Cut out: 25.0 mm x 150.0 mm
Features
Steel installation bracket for improved stability and grounding
Ultra-low external profile, 8 mm, for flush appearance
Spring-loaded, slam-action swinghandle
• Applications: Electric panels, machinery covers, rack enclosures
Item Number CH (mm) CL (mm) H (mm)
30402004 0.0 35.0 18.5
30402011 0.0 25.0 18.5
30402005 6.0 35.0 24.5
30402008 4.0 45.0 22.5
30402013 -4.0 45.0 14.5
Item Number
Cylinder / Driver CamZinc Alloy / Chrome* Zinc Alloy / Black*
008120300 008220300 Stainless dust cap keyed alike Select Cam Below
008221500 5mm Double bit Select Cam Below
008122000 008222000 High-security keyed alike Select Cam Below
008120700 008220700 CH751 Select Cam Below
* Handle material / finish. Body material is nylon.
Steel Cam
Item Number CH (mm) CL (mm) H (mm)
30403033 0.0 45.0 18.5
30403439 1.0 45.0 19.5
30403159 2.0 45.0 20.5
30403063 3.0 45.0 21.5
30403149 4.0 45.0 22.5
30403160 6.0 45.0 24.5
30403161 8.0 45.0 26.5
30403162 10.0 45.0 28.5
30403045 12.0 45.0 30.5
30403163 14.0 45.0 32.5
30403151 16.0 45.0 34.5
Item Number CH (mm) CL (mm) H (mm)
30403165 18.0 45.0 36.5
30403166 20.0 45.0 38.5
30403167 22.0 45.0 40.5
30403168 24.0 45.0 42.5
30403169 -2.0 45.0 16.5
30403170 -4.0 45.0 14.5
30403171 -6.0 45.0 12.5
30403172 -8.0 45.0 10.5
30403173 -10.0 45.0 8.5
30403174 -12.0 45.0 6.5
30403175 -14.0 45.0 4.5
CH 19.0 mm
CL: 45
18.0 mm
CH
CL
Nylon Cam
150.0 mm
25.0
mm
25.0
mm
Max. 2.0 mm
8.0 mm
35.0 mm
H
CL
LH: 18.5 mm
27.0
mm
160.0 mm
Cut Out
Driver/Head Styles
5 mm
Double Bit
High Security
Keyed Alike

Products related to this Datasheet

SWING HANDLE LATCH SPRING LOADED
SWING HANDLE LATCH SPRING LOADED
SWING HANDLE LATCH SPRING LOADED
SWING HANDLE LATCH SPRING LOADED
SWING HANDLE LATCH SPRING LOADED
SWING HANDLE LATCH SPRING LOADED
SWING HANDLE LATCH SPRING LOADED