SEK Series OS-CON™ Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic Lead ./_ i w OS'CON SEK series Features Specifications Size code C6 l E7 l E12 l F13 Category temp. range —55 ”C to +125 °C Rated voltage range 25 V.DC to 50 V.DC Nominal cap.range 22 pF to 82 pF 33 pF to 120 pF 68 pF to 270 pF 120 pF to 470 pF Capacitance tolerance $20 % (120 Hz/ +20 1:) DC leakage current Please see the attached characteristics list Please see the attached characteristics list +125 ”C 1000 h, rated voltage applied Capacitance change Within 1:20 % of the initial value Dissipation factor (tané) 5 200 % of the initial limit DC leakage current Within the initial limit +60 ”C, 90 % to 95 “/o, 1000 h, No»applied voltage Capacitance change Within 1:20 % of the initial value Dissipation factor (tané) 5 150 % of the initial limit DC leakage current Within the initial limit (after voltage processing) Dimensions (not to scale) ,7 fi union," 7 size code oDi0.5 L max. no.5 odioos C6 6.3 6.0 2.5 0.50 E7 8.0 7.0 3.5 0.50 E12 8.0 12.0 3.5 0.60 F13 10.0 13.0 5.0 0.60 Design and specuficatlons are eacn suaiect to ctiange Without notice ASK iactory rot tne current tecnnicai specincations before aurcnase and/or use. snouia a saretv concern arise regarding tnis product, aiease he sure to contact us immediately. mm,”
Conductive Polymer Aluminum Solid Capacitors
Radial Lead Type
● High voltage(50 V.DC max.)
● 125 ℃ 1000 h
● RoHS compliance, Halogen free
Unit:mm
* Depends on the case size.
E12
8.0
F13
10.0
13.0
5.0
0.60
2.5
0.50
12.0
3.5
0.60
Dissipation factor (tan δ)
DC leakage current
Within ±20 % of the initial value
F±0.5
φd±0.05
Dimensions (not to scale)
30-Oct-17
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Rated voltage range
Category temp. range
25 V.DC to 50 V.DC
–55 to +125
Capacitance tolerance
Nominal cap.range
±20 % (120 Hz / +20 )
+125 1000 h, rated voltage applied
200 % of the initial limit
Within the initial limit
Endurance
E7
E12
F13
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Please see the attached characteristics list
Please see the attached characteristics list
Damp heat
(Steady state)
Marking
150 % of the initial limit
Within the initial limit (after voltage processing)
+60 , 90 % to 95 %, 1000 h, No-applied voltage
Within ±20 % of the initial value
Size code
Features
Specifications
SEK
series
C6
22 μF to 82 μF
33 μF to 120 μF
68 μF to 270 μF
120 μF to 470 μF
3.5
0.50
E7
8.0
Size code
φ0.5
L max.
7.0
C6
6.3
6.0
15 min. 4min.
19 min.
Lmax.
φD±0.5
F
φd±0.05
Polarity marking (−)
R. capacitance
F)
Series code*
R. voltage
V.DC)
Lot No.
. Panasonic Case size (mm) 82 6.3 6.0 C6 960 3060 25 0.12 410 255EK82M 120 8.0 7.0 E7 1010 3200 24 0.12 600 255EK120M 270 8.0 12.0 E12 1470 4650 16 0.12 1350 255EK270M 470 10.0 13.0 F13 1590 5000 14 0.12 2350 255EK470M 47 6.3 6.0 C6 930 2950 27 0.12 329 355EK47M 82 8.0 7.0 E7 960 3060 25 0.12 574 355EK82M 180 8.0 12.0 E12 1260 4000 20 0.12 1260 355EK180M 330 10.0 13.0 F13 1390 4400 18 0.12 2310 355EK330M 22 6.3 6.0 C6 820 2600 35 0.12 220 SDSEKZZM 33 8.0 7.0 E7 850 2700 35 0.12 330 505EK33M 68 8.0 12.0 E12 1200 3800 25 0.12 680 505EK68M 120 10.0 13.0 F13 1350 4300 20 0.12 1200 505EK120M *1: prple current (100 kHz / +105 ”c < tx="" 5="" +125="" 1:)="" l\cwab\e="" ripple="" current="" (100="" khz="" tx="" 5="" +105="" 1:)="" *2:="" esr="" (100="" khz="" to="" 300="" khz/="" +20="" r)="" *3:="" tan="" 5="" (120="" hz/="" +20="" 1:)="" *4:="" after="" 2="" minutes="" o="" please="" refer="" to="" eacn="" page="" in="" this="" catarog="" for="" "how="" condwtlons"="" and="" "taping="" specifications".="" frequency="" correc="" pple="" current="" deswgn="" and="" specuficatlans="" are="" eacn="" subject="" to="" change="" wwthout="" natlce="" ask="" lactory="" rm="" tne="" current="" technica‘="" specmcanons="" before="" purcnase="" and/or="" use.="" snoum="" a="" saretv="" concern="" anse="" regardmg="" {ms="" product,="" p‘ease="" he="" sure="" to="" contact="" us="" \mmedwate‘y.="" 2070mm="">
Conductive Polymer Aluminum Solid Capacitors
*1: Ripple current100 kHz / +105 < Tx +125 / Allowable ripple current100 kHz / Tx +105
*2: ESR100 kHz to 300 kHz / +20
*3: tan δ (120 Hz / +20 )
*4: After 2 minutes
Please refer to each page in this catarog for Flow conditions and Taping specifications.
Characteristics list
35
13.0
E12
F13
12.0
13.0
8.0
10.0
10.0
C6
E7
6.3
8.0
8.0
10.0
F13
6.3
6.0
7.0
6.0
Rated
voltage
(V.DC)
12.0
13.0
Size
code
Case size
(mm)
8.0
8.0
270
470
22
33
7.0
50
25
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
30-Oct-17
100 kHz ≦ f< 500 kHz
1
330
50SEK33M
680
50SEK68M
1200
50SEK120M
0.12
25
7.0
12.0
20
0.12
10 kHz ≦ f< 100 kHz
1 kHz ≦ f< 10 kHz
120 Hz ≦ f< 1 kHz
0.05
E12
F13
C6
E7
E12
0.12
820
2600
35
0.12
20
4000
1260
6.0
25SEK82M
600
25SEK120M
Specifications
Ripple
current*1
(mA r.m.s.)
Allowable
ripple
current*1
(mA r.m.s.)
ESR*2
(mΩ) tan δ*3 LC*4
(μA)
Part number
960
3060
25
0.12
1010
410
0.12
24
3200
Frequency(f)
Coefficient
Rated
capacitance
(±20 %)
(μF)
82
120
47
82
180
330
68
120
Frequency correction factor for ripple current
1470
1590
930
C6
LφD
4650
5000
2950
E7
6.3
8.0
25SEK270M
14
0.12
2350
25SEK470M
27
0.12
329
35SEK47M
16
0.12
1350
220
50SEK22M
1390
850
1200
1350
35
574
35SEK82M
0.12
1260
35SEK180M
18
0.12
2310
35SEK330M
4300
25
3060
0.12
4400
2700
3800
960
Panasonic ' IfY . P 9 3PP q 9 P '3' q , Y, aPP . ~ 0 av fly] 0 p Iallv e D J y (9-9 P q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y Eq in t), v v p r P aPP Y q W P r P aPP Y P e q Y and P P 9 nlY aPP'Y p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally l Ify p q ip req ig eg y, reg fthe app , mmended that y p p y y fv q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req , P P . exp P r P a", Y '9 Y aPP I P E, P 9 provides examp p YP P aPP 9 9 third p y al p p y rig g y e, rig , 3' P P Y I If any r p , p p 9 be exp P S, d reg exp g y, p ially ith reg y and exp |, l The switchover date for comp g dep g n the part number or series of our p I When y y r p p mP . 9 I P q Y q IVY Y P tY P P p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!

Products related to this Datasheet

CAP ALUM POLY 270UF 20% 25V T/H
CAP ALUM POLY 120UF 20% 50V T/H
CAP ALUM POLY 22UF 20% 50V T/H
CAP ALUM POLY 120UF 20% 25V T/H
CAP ALUM POLY 470UF 20% 25V T/H
CAP ALUM POLY 330UF 20% 35V T/H
CAP ALUM POLY 47UF 20% 35V T/H
CAP ALUM POLY 82UF 20% 35V T/H
CAP ALUM POLY 180UF 20% 35V T/H
CAP ALUM POLY 68UF 20% 50V T/H
CAP ALUM POLY 82UF 20% 25V T/H
CAP ALUM POLY 33UF 20% 50V T/H