CA3010, CA3018 Datasheet by FLIR Extech

View All Related Products | Download PDF Datasheet
EX TE CH INSTRUMENTS 3000 ors r“? .Ofl-‘ce
PRODUCT DATASHEETPRODUCT DATASHEET
CA3000 Series CAT IV 3000A
AC Flex Clamp-on Adaptors
Expand your meter’s capabilities to measure AC Current
up to 3000A. Fit most MultiMeters or Clamp Meters with
standard shrouded banana plug sockets. Flexible clamp
jaw easily wraps around bus bars and cable bundles
where standard clamp adaptors and meters can’t. The
thin 7.5mm cable diameter easily fits into tight spaces.
Choose between a 10" (25.4cm) or 18" (45.7cm) clamp
cable length.
Features
Model CA3010 — 10" (25.4cm) flexible clamp cable
Model CA3018 — 18" (45.7cm) flexible clamp cable
7.5mm cable diameter fits into tight spaces and
around large conductors
Measures AC Current in three ranges
Easy twist clamp cable closure to Lock or Open
Compatible with most multimeters and clamp meters
with standard sized banana plug inputs
CAT III-1000V, CAT IV-600V category safety rating
(for use only with multimeters that have equivalent
CAT ratings)
Battery capacity indicator provides battery condition
Complete with built-in flex clamp cable, 6.6ft (2m) lead
with banana plugs, and two AAA batteries
Ordering
CA3010 N ..... CAT IV 3000A AC Flex Clamp Adaptor (10" clamp cable)
CA3018 N ..... CAT IV 3000A AC Flex Clamp Adaptor (18" clamp cable)
www.extech.com
Specifications subject to change without notice. Copyright © 2015 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
Rev. 6/9/15
Specifications
AC Current Ranges 30.00A (100mV per Amp output); 300.0A (10mV per Amp output); 3000A (1mV per Amp output)
Max Resolution 0.01A
Basic Accuracy ±3%FS (45 to 500Hz)
Flex Cable Diameter 0.3" (7.5mm)
Flex Cable Tip Diameter 0.51" (13mm)
Dimensions Model CA3010: 11 x 4.7 x 1" (280 x 120 x 25mm);
Model CA3018: 13.8 x 5.1 x 1" (350 x 130 x 25mm)
Weight Model CA3010: 6oz (170g); Model CA3018: 7.1oz (200g)
CA3010 UPC Code: 793950430101
CA3018 UPC Code: 793950430187
Model CA3010
10" (25.4cm) clamp cable
Model CA3018
18" (45.7cm) clamp cable
Convenient flexible jaw cable
with easy twist lock
Jaw Clamp
Cable Tip
Twist to Open/Lock
Jaw Clamp
N Indicates products that are available with optional calibration traceable to NIST. Order with -NIST after part number for product plus Calibration Certificate.

Products related to this Datasheet

CAT IV AC FLEX CLAMP-ON ADAPTERS
CAT IV AC FLEX CLAMP-ON ADAPTERS
CAT IV AC FLEX CLAMP-ON ADAPTERS
CAT IV AC FLEX CLAMP-ON ADAPTERS