MPB125 Series Datasheet by Bel Power Solutions

View All Related Products | Download PDF Datasheet
MPB125 Multiple-Output AC-DC Series Key Features & Benefits ‘ POWER helpuwersolutions.wm - e SOLUTIONS 9 > . PROTECTIO N u be‘ gvoup
© 2015 Bel Power Solutions, Inc.
North America
+1-866.513.2839
Asia-Pacific
+86.755.29885888
Europe, Middle East
+353 61 225 977
tech.support@psbel.com
BCD.00597_AA
RoHS Lead Free and Lead-Solder-Exempt
Products are Available
High Power Density
Industry-Standard 3" x 5" Footprint
Power Factor Correction (PFC) Meets
EN61000-3-2
Main Output Remote Sense
Power Good signals
CE Marked to Low Voltage Directive
Input Transient & ESD Compliance to
EN61000-4-2/-3/-4/-5
MTBF In Excess of 1Million Hours based
upon field data
Optional Remote On/Off with 5V Standby
The MPB125 Series incorporates patented high
efficiency circuitry, high power density and active
Power Factor Correction (PFC) to meet the
requirements of networking and data
communications systems, as well as commercial and
industrial configurations.
Dual output units deliver a regulated main output plus
a second 12V output for fans or other system
functions. Multiple output models provide tightly
regulated DC power in a variety of configurations. The
MPB125 is rated for convection as well as forced-air
cooling.
Full output power is available with as few as 5 Cubic
Feet per Minute (CFM) forced-air cooling with the
exception of the MPB125-2003DG which need only
10 CFM for full power. Optional remote on/off with
standby power is also provided (see Options).
The MPB125 product line is approved to the latest
international regulatory standards, and displays the
CE Mark.
Multiple Output Model Selection - Model numbers hlghllghleu In yellow are not recommended lov new designs. Ordering Information 39 m POWER bel . be sow-nous 9 powersolutlons com PROTECTION a be} group
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
MODEL
MAXIMUM OUTPUT
CURRENT (AMPS),
130 LFM
TOTAL REGULATION
[%]
RIPPLE & NOISE 1
% pk-pk
REGULATION
RANGE
MPB125-2003DG 2
30A
±3%
1%
3.20V to 3.40V
0.5A
±5%
1%
11.80V to 12.60V
MPB125-2005G 3, 4
25A
±3%
1%
4.85V to 5.15V
0.5A
±5%
1%
10.80V to 12.60V
MPB125-2012 3, 4, 5
10.5A
±3%
1%
11.64V to 12.36V
0.5A
±5%
1%
11.40V to 12.60V
MPB125-2015 3, 4, 5
8.3A
±3%
1%
14.54V to 15.45V
0.5A
±5%
1%
11.40V to 12.60V
MPB125-2024G 3, 4, 5
5.2A
±3%
1%
23.28V to 24.72V
0.5A
±5%
1%
11.40V to 12.60V
MPB125-2048 3, 4, 5
2.6A
±3%
1%
46.56V to 49.44V
0.5A
±5%
1%
11.40V to 12.60V
MPB125-3000 6
16.5A
±4%
1% 8
4.85V to 5.25V
5A/9Apk
±5%
1%
11.40V to 12.60V
0.5A
±5%
1%
-11.40V to -12.60V
MPB125-4250 6
12A 7
±3%
2%
2.42V to 2.58V
15A 7
±4%
1% 8
4.85V to 5.25V
5A/9Apk
±5%
1%
11.40V to 12.60V
0.5A
±5%
1%
-11.40V to -12.60V
MPB125-4350 6
10A 7
±3%
1.5%
3.20V to 3.40V
15A 7
±4%
1% 8
4.85V to 5.25V
5A/9Apk
±5%
1%
11.40V to 12.60V
0.5A
±5%
1%
-11.40V to -12.60V
NOTES:
1 Maximum peak-to-peak noise expressed as a percentage of output voltage, 20 MHz bandwidth.
2 For MPB125-2003DG, a minimum airflow of 10 CFM is required to provide the maximum current of 30A on V1.
V1 current can be as high as 25A with a minimum airflow of 5 CFM.
3 Maximum forced-air output power is 125 watts with 5 CFM airflow.
4 Maximum convection output power is 70 watts.
5 V2 is isolated from V1 and can be used as a negative or positive output.
6 V output’s peak load maximum duration is 30 seconds. Average current must not exceed 5A.
7 Maximum power of 80 watts from V1 + V2 with 5 CFM forced-air cooling. See Application Note #M3 for details.
8 For loads less than 10 watts on V1 + V2 + V3, ripple and noise on the +5V output is Max. 2% peak-to-peak.
OPTIONS
SUFFIXES TO ADD TO PART NUMBER
RoHS lead solder exempt 1
No RoHS suffix character required.
RoHS compliant for all 6 substances
Add “G” as the last character of the part number.
Current Share (Option D)
Provided on dual-output models. Up to 4 units can be connected in parallel.
There are some limits for parallel operation. See MPB125 Applications Note.
N+1 redundancy is provided. V2 needs an external isolation diode for N+1 operation. An external
diode is required on MPB125-2003 and MPB125-2005 models for redundancy on both V1 and V2, or
when ordering, you can specify MPB125-2003D or -2005D which have an internal isolation diode
Input Specifications Output Specifications 39 m POWER . b—e SOLUTIONS a belpowersolutmnscom PROTECTION ' abemmv
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
Remote On/Off Standby Output
(Option R)
Remote On/Off is a TTL-compatible signal. A logic “high” or open circuit turns the unit on. Reverse
inhibit logic can be achieved by changing the position of the J6 connector. A logic “low” inhibits all
outputs except the 5V standby. At remote off, the Power Good signal will warn the host equipment 2
milliseconds before the main output goes out of regulation. The rating of the standby output is +5V @
0.2 Amps. Total regulation is ±5 %. Maximum noise and ripple is 50 mV peak-to-peak @ a 20 MHz
bandwidth.
NOTE: The addition of Option “R” increases the supply width from 3.0 to 3.8 inches. Consult factory
for availability
1 The solder exemption refers to all the restricted materials except lead in solder.
PARAMETER
CONDITIONS/DESCRIPTION
MIN
NOM
MAX
UNITS
Input Voltage- AC
Continuous input range
90
264
VAC
Input Frequency
AC Input
47
63
Hz
Brownout Protection
Lowest AC input voltage that regulation is maintained with full rated loads
90
VAC
Hold-up Time
Over full AC input voltage range at full rated load
17
ms
Input Current
90 VAC at full rated load
1.8
ARMS
Input Protection
Non-user serviceable internally located AC input line fuse, 250 VAC,
3.15A.
Inrush Surge Current
Internally limited by thermistor, one cycle, 25° C
110 VAC:
220 VAC:
23
46
APK
Power Factor Circuitry
Active PFC meets requirements of EN61000-3-2
Operating Frequency
Switching frequency of main transformer.
45
kHz
PARAMETER
CONDITIONS/DESCRIPTION
MIN
NOM
MAX
UNITS
Efficiency
Full Load, 230VAC. Varies with distribution of loads among outputs.
(Minimum efficiency reflects that of MPB125-2003D and -2005D models.)
73
80
85
%
Minimum Loads
V1 + V2 + V3 for MPB125-4XXX and -3000.
V1 for MPB125-2XXX for full regulation on V2.
All models operate at no load without any damage and meet all specs on
V1 above 0 amps.
5
5
Watts
Ripple and Noise
Full load, 20 MHz bandwidth
See Model Selection Chart
Output Power (Note 1)
At 5 CFM forced-air cooling. See Application Note #M3 for details.
Convection: Consult Factory
125
Watts
Overshoot /Undershoot
Output voltage overshoot/undershoot at turn-on
10
%
Regulation
Varies by output. Total regulation includes: line changes from 85-132 VAC
or 170-264 VAC, changes in load starting at 20% load and changing to
100% load
See Model Selection Chart
Transient Response
Maximum deviation due to a 25% load change with unit at 75% load.
All models except MPB125-2005G and -2005D
Model MPB125-2005G and -2005D
3
5
%
Turn-on Delay
Time required for initial output voltage stabilization
0.2
1.5
Sec
Turn-on Rise Time
Time required for output voltage to rise from 10% to 90% except for
MPB125-2005G and -2005D
MPB125-2005G and MPB125-2005D
0.2
1
20
100
ms
Interface Signals and Internal Protection A ° p O T W W P L c S P 39 m POWER . b—e SOLUTIONS e belpowersolutlonssom PROTECTION abemmp
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
PARAMETER
CONDITIONS/DESCRIPTION
MIN
NOM
MAX
UNITS
Overvoltage Protection
V1 of dual and triple output models; V1 & V2 outputs of 4-output models.
MPB125-2003 and -2003D
MPB125-4250 (V1)
MPB125-4350 (V1)
5V Output of MPB125-2005 and -2005D, MPB125-3000, or MPB125-4X50
MPB125-2012
MPB125-2015
MPB125-2024
MPB125-2048
3.67
3.20
3.76
5.74
13.5
17.0
26.9
57.6
4.80
4.00
4.80
7.00
16.5
19.0
31.1
62.4
VDC
Overload Protection
Fully protected against output short circuit or overload. Automatic
recovery upon removal of overload condition.
MPB125-2003, -2003D -2005, and -2005D latch OFF if overload occurs on
V1 which requires an AC reset.
Remote Sense (Note 2)
Dual Output Models
Total (+sense and -sense) voltage compensation for cable losses on dual
output models.
500
mV
Remote Sense (Note 2)
Triple & Quad Output
Models
On models MPB125-4350 remote sense is provided on the 2.5 and 3.3V
outputs, respectively.
MPB125-3000 does not have positive remote sense.
Total voltage compensation for cable losses on +Sense.
Total voltage compensation for cable losses on -Sense.
200
100
mV
Power Good Signal
AC/DC indicator - This signal indicates the status of the AC input or DC
outputs. When there is sufficient AC voltage and the outputs are
operating normally, an open collector signal is provided.
Turn-On delay time from application of AC:
Warning time before outputs go out of regulation:
Warning time before outputs deviate ±10% from the nominal value:
Sync Current
Pull-up Voltage
50
5
15
500
20
30
ms
mA
V
Power Supply OK Signal
Provided on dual-output models. Open collector signal intended to drive an
LED.
Closed collector occurs when the Power Good Signal is in its open collector
state.
Sync Current
Pull-up Voltage
20
30
mA
V
Thermal Shutdown
Protected against overtemperature conditions.
Unit recovers when overtemperature condition is removed.
Isolation Diode
Internal isolation diode is provided on V1 for all dual-output models except
the MPB125-2003 and MPB125-2005. Specify MPB125-2003D or
MPB125-2005D, respectively, if an internal isolation diode is required for
these models.
NOTES:
1) For MPB125-2003, a minimum airflow of 10 CFM is required to provide the maximum current of 30A on V1. V1 current can be as
high as 25A with a minimum airflow of 5 CFM.
2) -Sense must be connected to output common or load common for proper power supply operation.
Safety, Regulatory, and EMI Spe Environmental Specifications 39 m POWER . b—e SOLUTIONS g. belpowersolutmnscom PROTECTION ' aoemmv
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
PARAMETER
CONDITIONS/DESCRIPTION
MIN
NOM
MAX
UNITS
Agency Approvals
Approved to latest edition of the following standards: UL/CSA60950-1,
IEC60950-1 and EN60950-1.
Dielectric Withstand Voltage
Input to Chassis
Input to Output (Tested by manufacturer only)
2121
4242
VDC
VDC
Electromagnetic Interference
EN55022 Conducted
B
Class
ESD Susceptibility
Per EN61000-4-2, Level 4
8
kV
Flicker
Per EN61000-3-3
Radiated Susceptibility
Per EN61000-4-3
3
V/m
EFT/Burst
Per EN61000-4-4
1
kV
Input Transient Protection
Per EN61000-4-5, Level 3,
2 kV (Line-to-Ground) minimum,
1 kV (Line-to-Line) minimum.
RF Immunity
Per EN61000-4-6. 0.15 to 80 MHz (1 kHz sine wave)
3
V/m
Magnetic Fields
Per EN61000-4-8
1
A/m
Voltage Dips
Per EN61000-4-11
Insulation Resistance
Input to output.
10
M
Leakage Current
Per EN60950 (264 VAC)
1.0
mA
PARAMETER
CONDITIONS/DESCRIPTION
MIN
NOM
MAX
UNITS
Altitude
Operating
Non-Operating
10K
50K
ASL Feet
Operating Temperature
Derate linearly from 50 to 70°C to 50% power at 70°C. At 100% load:
MPB125 models will operate at -20°C, but will not meet all specifications.
0
50
°C
Storage Temperature
-40
85
°C
Forced-Air Cooling 1)
Forced-air cooling of 5 CFM is required for full output power
except for MPB125-2003 and -2003D. Air velocity is measured
with power supply mounted on 0.375" (9.5mm) standoffs.
Airflow direction is from the input section to the output section.
See Application Note #M3 for details.
Temperature Coefficient
Included in total regulation of outputs
Relative Humidity
Non-Condensing
5
95
%RH
Shock
Operating: 11 ±3ms, 3 axes, Half Sine
Non-operating: 11 ±3ms, 3 axes, Half Sine
15
40
Gpk
Vibration
Operating: Random vibration, 5-500 Hz, 10 minutes each axis.
Non-Operating: Random vibration, 5-500 Hz, 10 minutes each axis
2.4
6.0
GRMS
NOTES:
1 For MPB125-2003 and -2003D, a minimum airflow of 10 CFM is required to provide the maximum current of 30A on V1.
V1 current can be as high as 25A with a minimum airflow of 5 CFM.
WEIGHT: 0.63 lb. (0.3 kg) JI , AC INPUT CONNECTOR Pin l NEUTRAL 500“ Pin 2 NO PIN II27.m Pin 3 “NE 455“ IIIss7) —> TOP VIEW 300“ m- x O C) 255“ (55.02) L vw N O I_I a I: I6“ M m (4.05: O E u 7w B: 9mm :wuzcvow m N am n \B SIGNAL EomIEClorI Wm H x» V; m umwv (oNManR mum mm snouuu coNNEcTIoN POINT SCREWS SHOWN rm: REFERENtE omv (LIARANCE AREA u m 006‘ II .5) 11' MPEIZS -2oI1 -2m5 4024 am Pinl HIV +I5V aw «aev pmz +I2v +I5V mv «aav Pm! .Izv +ISV adv +45v FIn4 KIN um KIN RTN PmS um um RTN RTN Ems RYN MN KIN RYN 137 Pm 1 RIM Pm 2 , SENSE Pin 2 I SENSE Pln4 CURRENY SHARE PInS powm GOOD Pine POWER supvw 0K J4 , Pm I HEV PM 2 mv am SIDE VIEW PRINTED CIRCUIT WARD a DOI gvouo b POWER e SOLUTIONS a PROTECTION END VIEW 39 m belpowersolu Ions.com
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
Figure 1 - Mechanical Drawing (-2012, -2015, -2024, & -2048 Models)
Mating Connectors
NOTE: Part numbers are MOLEX; equivalents are acceptable.
MPB125-2012, -2015, -2024, -2048
J1
Housing
09-50-8031
Pins
08-52-0113
J2
Housing
09-50-8061
Pins
08-52-0113
J3
Housing
22-01-3067
Pins
08-50-0114
J4
Housing
22-01-3027
Pins
08-50-0114
WEIGHT: 0.63 lb. (0.3 kg) J1-ACINPUT CONNECTOR MRaIzs MRaIzs Pm I NEUTRAL 5.00' 12 - -2u03 72005 PIN 2 No PIN I127 a) Ia 016' (4 FL) Pm I ~3.3v v5v Pm 3 LINE 4 55. Most Pm 2 +3 3v *5v 1H5 57)—> «3 3V osv , \ , Rm A .3 av osv / , 12 w DC omwr ’7'" 5 ‘3 3V ‘SV ~ ’ O \ 6 90mm“ Pm s RTN RTN T Rm 7 RTN Rm a Pin a Rm RTN TOP VIEW - Pm g RTN RTN O : Pin Io RTN Rm W O C: 3 ‘75 2’ (7° 6) _ a : pm :91 Pm 1 SHARE (625532) , Pm 2 , SENSE ' “ PIN m Fm 3 ~ SENSE — ~ FIN m » , E M V2 DC WWW Pm 4 POWER SUPPLY DK 1 x I ~ muacma Rm 5 POWER soon x L]— I ”stan SAFETY GROUND pm an “mm“ M V CONNECTION POINT SCREWS “0w“ 4; 5mm AREA“ m E"; “W FOR REFERENCE ”NECK“ B as“ In .Izv Rm (I 5) ‘ r I T ' > 1 25“ : I31 75) I L SIDE VIEW f END VIEW 9 39 m POWER bel SOLUTIONS 5 belpowersolu Ions-Com PROTECTION 0 MI gvoua
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
Figure 2 - Mechanical Drawing (-2003, -2003D, -2005, and -2005D Models)
PRINTED CIRCUIT BOARD 0.19"
(4.8)
Mating Connectors
NOTE: Part numbers are MOLEX; equivalents are acceptable.
MPB125-2005
J1
Housing
09-50-8031
Pins
08-52-0113
J2
Housing
09-50-8103
Pins
08-52-0113
J3
Housing
22-01-3057
Pins
08-50-0114
J4
Housing
22-01-3027
Pins
08-50-0114
WEIGHT: 0.63 lb. (03 kg) pm, NEUTRAL Pm 2 N0 PIN 5.mr PIn 3 LINE (127 01—” _ 4 55. ”(a 2):. ‘4 P” JZ- MPB125 MP3125 MFEIZS (115 57)—> ‘ man 4250 4350 , ‘ I Pin 1 AW 42v 712v \ ‘3‘ HM 42v ‘12v ~12v “V INF." ~ J O \ Pm a we *2,5v *2 av CONNECYOR u H , DC ouTPur Pin 4 m: o2 5v ‘3 3v : CONNEC'IOR Pm 5 oz 5v +3 av 2 56' TOP VIEW I: a Pm 6 RTN RTN RTN 55 m, a. Pm 7 RTN RTN RTN : an a RTN RTN RTN sm- 2 75“ 7 . an s RTN RTN RTN ‘75 2’ [7° 6) = PIN #1 Pm In MN RTN RTN : PM 11 ‘5v ~5v «5v PIN M . PM 12 *5v .sv »5v ; 32135,; an 13 +5v +5v vsv I’ ‘\ '6 AREA 14 FL, Pin 14 .5v ~sv ~5v ’ I J3 , SAFETY GROUND W M _ Pm I rszuss CONNECTION POINT fgi’gflgg: “3 010: Pm 2 ‘SENSE ONLV ( ) PM 3 POWER GOOD ' I {b I n n I I I END VIEW 39 m powzn bel SOLUTIONS 5 belpowersolu Ions-Com PROTECTION c m gvoun
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
Figure 3 - Mechanical Drawing (-3000, -4250, & -4350 Models)
J1 - AC INPUT CONNECTOR
PRINTED CIRCUIT BOARD 0.19"
(4.8)
Mating Connectors
NOTE: Part numbers are MOLEX; equivalents are acceptable.
MPB125-3000, -4250, -4350
J1
Housing
09-50-8033
Pins
08-52-0113
J2
Housing
09-50-8143
Pins
08-52-0113
J3
Housing
22-01-3037
Pins
08-50-0114
POSITION FOR REVERSE ; ; INHIEIY LOGIC ‘ 1 POSITION FOR Jl VAC INPUT OONNECTDR STANDARD pm NEUTRAL wmaw LOGIC M2 N0 FIN WEIGHT: 0.63 lb. (0.3 kg) pmz LINE ‘2' W595 5 w. 72n12 72015 72024 7204.! my ‘— 11in m . . mm .m 915V o24v .m 120 3) .55“ / 5 PM nzv .15v mv uev ¢—ms 57! PMS HZV 915v .24v 45V ( I “ Pm ; KTN RTN Rm RI'N I ’ ‘x 1 r ‘ ”(31,65)“ P” Pm 5 RTN RTN RTN RTN 1 025" \ I, - a / Pme MN RTN RTN MN (26 My Jfi Ifi /’ \ JCS , FIN w ~ / J2rvlncou'rwr PM RTN CONNECTOR sz -SENSE Pm 3 . sens: TOP VIEW F'm4 CURRENT SHARE Pm 5 PDWEH soon 3 w 2 73’ 197) (m s) Em " M - 25g . \JWGW PIrM .Izv ‘55 02b . pm «1 coNNEcmR Pm 2 MW RTN \ pm m , JAE V: DC nm’vm 15 - r \ ODNMEch PM ‘sv » FASTENEF sTANDBv mum SAFETY GROUND sc 5 s 0 AREA (A El, Pm 2 Rm CONNECTION POINT REW ” W" P 3 REMOTE FDR REFERENCE 0 as“ "‘ omoFF ouw ' H 5) ‘ — |_ — I , I : E 6; I 25- I 1 . I (3115) I SIDE VIEW END VIEW PRINTED cchuw sown \ / / RECOMMENDED OPTIONAL MouNnNG moumws 39 m POWER bel SOLUT|ON5 5 belpowersolu anS.CDm PROTECTION 0 DOI gvoua
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
MPB125 Series “R” Option
Figure 4 - Mechanical Drawing (-2012R, -2015R, -2024R, & -2048R Models)
Mating Connectors
NOTE: Part numbers are MOLEX; equivalents are acceptable.
MPB125-2012, -2015, -2024, -2048
J1
Housing
09-50-8033
Pins
08-52-0113
J2
Housing
09-50-8063
Pins
08-52-0113
J3
Housing
22-01-3067
Pins
08-50-0114
J4
Housing
22-01-3027
Pins
08-50-0114
J5
Housing
22-01-3037
Pins
08-50-0114
POSITION FOR REVERSE i . INHIBIT LOGIC WEIGHT: 0.63 lb. (0.3 kg) .11 .Ac mm CONNECTOR 5 . _ <— 1127="" a)="" pun="" neuyral="" 050="" ‘55.="" ,="" j5="" pm="" no="" pm="" ‘2“="" 3’="" (115="" m="" pma="" line="" "="" j27="" mp5125="" wmzs="" mpmzs="" “025'="" ,’="" ,="" _="" anon="" 42er="" 4350=""><25 0‘)="" l="" a“:="" $5="" p“="" pm="" .12v="" 42v="" .12v="" ’="" 1="" \./="" sz="" ~12v="" ~12v="" ~1zv="" \="" o="" p'”="" "="" 3="" fm="" 3="" mc="" 4.5v="" 43="" 3v="" :="" :2;="" 2;:="" ‘23:="" connector="" .="" connecyqr="" '="" ‘="" *="" 2="" 53-="" top="" view="" fm="" a="" rtn="" rtn="" rtn="" (65="" 02,="" pm="" 7="" rm="" rtn="" rm="" 3="" an-="" f."="" 3="" am="" rtn="" rtn="" ‘97)="" pm="" 9="" rm="" rtn="" rm="" 2="" 75'="" fin="" :11="" pm="" m="" am="" am="" rtn="" no="" 8)="" fm="" 11="" »sv="" ~5v="" ~5v="" pm="" m="" fasi'ener="" p."="" ‘2="" .sv="" .5v="" 35v="" alumnae="" fin="" ‘3="" tsv="" »5v="" ~5v="" r="" \="" area="" (5="" pm="" pm="" u="" +5v="" +5v="" +5v="" ’="" i_i="" 13="" -="" j§="" »="" grew="" sauuuu="" pm="" 1="" vsense="" an="" 1="" 45v="">< connection="" point="" fgginees:g‘“/c:="" j3="" '7'”="" ”="" aw="" pm="" 2="" .5:ng="" iandbv="" an”="" (1="" 5.="" pm="" 3="" power="" goon="" pm="" 2="" ryn="" ..="" remote="" p‘="" 3="" omoff="" f="" w="" ‘="" 1="" arr="" a="" n="" a="" n="" «.25="" (31="" 75;="" (25="" 4)="" side="" view="" end="" view="" printed="" cmcuw="" awn="" c.1n'="" —="" (4.37="" \="" recommended="" ovnorm.="" moun‘nng="" mounying="" 5033="" 0113="" 5143="" m="" 13="" 3037="" 0114="" 3037="" m="" 14="" for="" more="" informalion="" on="" ihese="" products="" consuli:="" iech.supporl@psbel.com="" 39="" m="" power="" bel="" solutions="" 5="" belpowersolu="" ions-com="" protection="" c="" be‘="" gvoua="">
MPB125 Multiple-Output AC-DC Series
© 2015 Bel Power Solutions, Inc.
866.513.2839
tech.support@psbel.com
BCD.00597_AA
MPB125 Series “R” Option
Mechanical Drawing (-3000R, -4250R, & -4350R Models)
Mating Connectors
NOTE: Part numbers are MOLEX; equivalents are acceptable.
MPB125-3000R, -4250R, -4350R
J1
Housing
09-50-8033
Pins
08-52-0113
J2
Housing
09-50-8143
Pins
08-52-0113
J3
Housing
22-01-3037
Pins
08-50-0114
J5
Housing
22-01-3037
Pins
08-50-0114
NUCLEAR AND MEDICAL APPLICATIONS - Products are not designed or intended for use as critical components in life support
systems, equipment used in hazardous environments, or nuclear control systems.
TECHNICAL REVISIONS - The appearance of products, including safety agency certifications pictured on labels, may change depending
on the date manufactured. Specifications are subject to change without notice.

Products related to this Datasheet

AC/DC CONVERTER 5V 12V 125W
AC/DC CONVERTER 2X12V 125W
AC/DC CONVERTER 24V 12V 125W
AC/DC CONVERTER 48V 12V 125W
AC/DC CONVERTER 5V +/-12V 125W
AC/DC CNVRTR 3.3V 5V +/-12V 125W
AC/DC CNVRTR 3.3V 5V +/-12V 125W
AC/DC CONVERTER 2X12V 125W
AC/DC CONVERTER 3.3V 12V 125W
AC/DC CONVERTER 5V 12V 70W
AC/DC CONVERTER 5V 12V 70W
AC/DC CONVERTER 70W