Bundling,Securing Adhesive Mnts Catalog Datasheet by HellermannTyton
View All Related Products | Download PDF Datasheet
Adhesive Mounts

www.hellermann.tyton.com 800.537.1512
Wide Strap Cable Tie Mounting Base/Very High Bond
MB-Series Self-Adhesive Mounting Bases
HellermannTyton’s Wide Strap Adhesive Mount pairs with our exclusive
line of Wide Strap Cable Ties and is ideal for extreme-duty applications.
The mount features 3M™ VHB™ (Very High Bond) adhesive, which
actually builds strength over time and holds securely to difficult materials
such as aluminum, steel, plastics and painted and powder-coated surfaces.
Features and Benefits
• Wide slot extends the versatility of our Wide Strap Cable Ties.
• Extremely durable adhesive achieves high pull-off force and is
unaffected by vibration.
• Mount made of proprietary, impact-modified PA66 material for
extraordinary durability, and is heat stabilized and UV resistant for
extended life outdoors.
• Peel and stick for quick, convenient use in extreme-duty applications.
MATERIAL
Polyamide 6.6 high impact
modified, heat and UV stabilized
(PA66HIRHSUV)
Operating Temperature -40°F to +176°F (-40°C to +80°C)
Flammability UL 94 V2 (excluding adhesive)
PART NO. Article No. Type
Cable Tie
Width Max. Adhesive Length (L) Width (W) Height (H) Color
Pkg
Qty
in. (mm) in. (mm) in. (mm) in. (mm) (pk)
For use with 120 pound wide-strap cable ties to provide stability when securing bundles
151-01857 151-01857 WSMB5AHB 0.5 (12.7) Acrylic foam 1.49 (37.7) 1.49 (37.7) 0.30 (7.7) Black 100
Use Type for ordering and specification purposes.
Bundling & Securing
Adhesive Mounts
Instructions for use
LH
W
1. Mounting surface
must be thoroughly
cleaned prior to
applying adhesive pad.
Use a 50/50 mix of
isopropanol and water
for best results, as
commercial cleaners
may leave residue.
2. Allow surface to
completely dry
before proceeding to
next step.
3. Taking care
not to touch
adhesive, peel
off protective
backing.
3M and VHB are trademarks of 3M Company

Bundling & Securing
Adhesive Mounts
Cable Tie Mounting Base/Very High Bond
MB-Series Self-Adhesive Screwable Mounting Bases
HellermannTyton offers adhesive mounts in a variety of sizes to match
your cable tie size and extreme-duty application needs. The mount
features 3M™ VHB™ (Very High Bond) adhesive, which actually builds
strength over time and holds securely to difficult materials such as
aluminum, steel, plastics and painted and powder-coated surfaces.
Features and Benefits
• Extremely durable adhesive achieves high pull-off force and is
unaffected by vibration.
• Multiple sizes accommodate a range of cable ties.
• 4-way opening allows cable ties to be installed parallel or
perpendicular to wire bundles.
• Predrilled holes extend mounting options and security.
• Mount made of proprietary, impact-modified PA66 material for
extraordinary durability, and is heat stabilized and UV resistant for
extended life outdoors.
• Peel and stick for quick, convenient use in extreme-duty applications.
MATERIAL
Polyamide 6.6 high impact
modified, heat and UV stabilized
(PA66HIRHSUV)
Operating Temperature -40°F to +176°F (-40°C to +80°C)
Flammability UL 94 V2 (excluding adhesive)
PART NO. Article No. Type
Cable Tie
Width Max. Adhesive Length (L) Width (W) Height (H) Color
Pkg
Qty
in. (mm) in. (mm) in. (mm) in. (mm) (pk)
For use with 18 and 30 pound HellermannTyton cable ties
151-01629 151-01629 MB3A 0.14 (3.6) Acrylic foam 0.75 (19.0) 0.75 (19.0) 0.19 (4.8) Black 100
151-01630 151-01630 MB3A 0.14 (3.6) Acrylic foam 0.75 (19.0) 0.75 (19.0) 0.19 (4.8) Black 500
For use with 18 through 50 pound HellermannTyton cable ties
151-01631 151-01631 MB4A 0.18 (4.6) Acrylic foam 1.12 (28.5) 1.12 (28.5) 0.22 (5.6) Black 100
151-01632 151-01632 MB4A 0.18 (4.6) Acrylic foam 1.12 (28.5) 1.12 (28.5) 0.22 (5.6) Black 500
For use with 18 through 150 pound HellermannTyton cable ties
151-01633 151-01633 MB5A 0.35 (8.9) Acrylic foam 1.49 (37.7) 1.49 (37.7) 0.28 (7.1) Black 100
151-01634 151-01634 MB5A 0.35 (8.9) Acrylic foam 1.49 (37.7) 1.49 (37.7) 0.28 (7.1) Black 250
Use Type for ordering and specification purposes.
3. Taking care
not to touch
adhesive, peel
off protective
backing.
4. Press your
thumb firmly
against
the mount
for several
seconds.
5. Wait several hours to
allow the adhesive to
fully bond with the
surface.
H
L
W
3M and VHB are trademarks of 3M Company

HellermannTyton North American
Corporate Headquarters
7930 N. Faulkner Rd, PO Box 245017
Milwaukee, WI 53224-9517
Phone: (414) 355-1130, (800) 537-1512
Fax: (414) 355-7341, (800) 848-9866
email: corp@htamericas.com
www.hellermann.tyton.com
TS16949, ISO 9001, and ISO14001 certified
HellermannTyton Canada
Unit #4, 205 Industrial Parkway North
Aurora, Ontario L4G 4C4 Canada
Phone: (800) 661-2461
Fax: (800) 390-3904
email: sales@hellermanntyton.ca
HellermannTyton Mexico
Anillo Periferico Sur 7980 Edificio 6A
Parque Industrial Tecnologico II
Santa María Tequepexpan
Tlaquepaque, Jalisco, Mexico 45601
Phone: 011-52-33-3-133-9880
Fax: 011-52-33-3-133-9861
email: info@htamericas.com.mx
ISO 9001 certified
© HellermannTyton Corporation
LITPD318, Printed 02.2017