Specification Sheet
Part Number:
151-01629
VHB Adhesive Base, .75" x .75", .14" Max Tie Width, .12" Hole Dia, PA66HIRHSUV, Black, 100/pkg
Article Number
151-01629
Type
MB3A
Color
Black (BK)
Features & Benefits
• For use with 18 and 30 pound HellermannTyton cable ties • Extremely
durable adhesive achieves high pull-off force and is unaffected by vibration. •
Multiple sizes accommodate a range of cable ties. • 4-way opening allows
cable ties to be installed parallel or perpendicular to wire bundles. • Predrilled
holes extend mounting options and security. • Mount made of proprietary,
impact-modified PA66 material for extraordinary durability, and is heat
stabilized and UV resistant for extended life outdoors. • Peel and stick for
quick, convenient use in extreme-duty applications.
Quantity Per
bag

Product Description
HellermannTyton offers adhesive mounts in a variety of sizes to match your
cable tie size and extreme-duty application needs. The mount features 3M™
VHB™ (Very High Bond) adhesive, which actually builds strength over time
and holds securely to difficult materials such as aluminum, steel, plastics and
painted and powder-coated surfaces.
Short Description
VHB Adhesive Base, .75" x .75", .14" Max Tie Width, .12" Hole Dia,
PA66HIRHSUV, Black, 100/pkg
Global Part Name
MB3A-PA66HIRHSUV-BK
Length L (Imperial)
0.75
Length L (Metric)
19.0
Fixation Method
Adhesive
Width W (Imperial)
0.75
Width W (Metric)
19.0
Cable Ties
T18 - T30
Height H (Imperial)
.19
Height H (Metric)
4.80
Cable Tie Width Max (Imperial)
0.14
Cable Tie Width Max (Metric)
3.6
Mounting Hole Diameter D (Imperial)
0.12
Mounting Hole Diameter D (Metric)
3.0 mm

Mounting Hole Diameter D Min (Imperial)
0.12
Mounting Hole Diameter D Max (Imperial)
0.12
Mounting Hole Diameter D Max (Metric)
3.0
Mounting Hole Centers (Imperial)
0.52
Material
Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
Material Shortcut
PA66HIRHSUV
Adhesive
Acrylic foam
Flammability
UL 94 HB
Operating Temperature (Metric)
-40°F to +176°F (-40°C to +80°C)
ROHS Complaint
Yes
Package Quantity(Imperial)
100
Package Quantity (Metric)
100
Customs Number
3926909988
Products related to this Datasheet
CABLE TIE HLDR QUAD ADH BLK