TS2, TS6 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Liltelfuse“ mmmwm \ n umm CENGZ © ZINE lwlte‘fuse Pmtattmn Relays 84 Comm
© 2016 Littelfuse Protection Relays & Controls
Time Delay Relays
Dedicated - Interval
www.littelfuse.com/ts2-ts6
Rev: 1-A-061016
TS2 / TS6 SERIES
Description
The TS2 Series is designed for 24, 120 or 230VAC and the
TS6 Series is designed for 12 or 24VDC. These series are
capable of controlling load currents of up to 1A steady state,
10A inrush. Encapsulated circuitry and the reliability of a
±2% repeat accuracy make the TS2 and TS6 ideal for cost
sensitive applications.
Operation (Interval)
Upon application of input voltage, the time delay begins. The
output energizes during the time delay. At the end of the time
delay, the output de-energizes and remains de-energized until
input voltage is removed.
Reset: Removing input voltage resets the time delay and
the output.
Features & Benefits
FEATURES BENEFITS
Analog circuitry Repeat accuracy + / - 2%,
Factory calibration + / - 10%
Totally solid state
and encapsulated
No moving parts to arc and wear out over time and
encapsulated to protect against shock, vibration,
and humidity
1A steady, 10A inrush
solid-state output Provides 100 million operations in typical conditions
Rated for operation
up to 75°C Can be used in the harshest environments
Accessories
A
BP1004-XX (fig. A), P1004-XX-X (fig. B) Versa-Pot
Panel mountable, industrial potentiometer
recommended for remote time delay adjustment.
P1023-6 Mounting bracket
The 90° orientation of mounting slots makes
installation/removal of modules quick and easy.
P0700-7 Versa-Knob
Designed for 0.25 in (6.35 mm) shaft of
Versa-Pot. Semi-gloss industrial black finish.
Wiring Diagram
L1 N/L2
V = Voltage
L = Load
RT is used when external
adjustment is ordered.
Note: TS6 is not reverse
polarity protected.
Ordering Information
MODEL INPUT
VOLTAGE ADJUSTMENT TIME DELAY SWITCHING
MODE MODEL INPUT
VOLTAGE ADJUSTMENT TIME DELAY SWITCHING
MODE
TS22120 24VAC Fixed 20s n/a TS2424 120VAC External 5 - 600s n/a
TS2223 24VAC External 2 - 180s n/a TS6116P 12VDC Fixed 6s Positive
TS2412 120VAC Fixed 2s n/a TS6122P 12VDC External 0.5 - 20s Positive
TS24130 120VAC Fixed 30s n/a TS6123P 12VDC External 2 - 60s Positive
TS2421 120VAC External 0.05 - 3s n/a TS6321P 24VDC External 0.05 - 3s Positive
TS2422 120VAC External 0.5 - 60s n/a TS6323P 24VDC External 2 - 180s Positive
TS2423 120VAC External 2 - 180s n/a
If you don’t find the part you need, call us for a custom product 800-843-8848
TS2
TS6
% LI telfuse“ mmmppm \ An u. Ned RT Selection Chan Desired Time De‘ay“ Seconds 1 2 3 A 0.05 0.5 2 5 0.5 10 30 60 1.0 20 60 120 v 24VD or AC ON m 1.5 30 90 180 2.0 40 120 240 2.5 50 150 300 3.0 60 180 360 420 480 540 . 600 5 U - when se‘eclmg an exlema‘ R add at ‘2551 ms forlo‘eranceof unil and 2 HT H Megohm max 1m 12 van um 1 IL 8 INTERVAL (IMPULSEVON) V:Voltage u R N0 .m— TD NC T Time © 2016 lwlta‘fuse Pmtactmn Relay: 8 Cuntm‘s
© 2016 Littelfuse Protection Relays & Controls
Time Delay Relays
Dedicated - Interval
www.littelfuse.com/ts2-ts6
Rev: 1-A-061016
Accessories
P1015-64 (AWG 14/16)
Female Quick Connect
These 0.25 in. (6.35 mm) female terminals are
constructed with an insulator barrel to provide
strain relief.
P1015-18 Quick Connect to Screw Adapter
Screw adapter terminal designed for use with
all modules with 0.25 in. (6.35 mm) male quick
connect terminals.
C103PM (AL) DIN Rail
35 mm aluminum DIN rail available in a 36 in.
(91.4 cm) length.
P1023-20 DIN Rail Adapter
Allows module to be mounted on a 35 mm DIN
type rail with two #10 screws.
VTP(X)(X) Plug-on Adjustment Module
Mounts on modules with in-line adjustment
terminals. Rated at 0.25W at 55°C. Available in
resistance values from 5KΩ to 5MΩ.
Selection Table for VTP Plug-on Adjustment Accessory
TS6 12VDC
Time Delay VTP P/N
Versa-Pot (potentiometer)
Fig. A P/N Fig. B P/N
1 - 0.05-1s
2 - 0.5-20s
3 - 2-60s
4 - 5-120s
VTP2A
VTP2E
VTP2F
VTP2H
P1004-16
P1004-16
P1004-16
P1004-16
P1004-16-X
P1004-16-X
P1004-16-X
P1004-16-X
TS2 & TS6 All Other Voltages
Time Delay VTP P/N
Versa-Pot (potentiometer)
Fig. A P/N Fig. B P/N
1 - 0.05-3s
2 - 0.5-60s
3 - 2-180s
4 - 5-600s
VTP4B
VTP4F
VTP4J
VTP5N
P1004-12
P1004-12
P1004-12
P1004-13
P1004-12-X
P1004-12-X
P1004-12-X
P1004-13-X
Function Diagram
INTERVAL (IMPULSE-ON) V = Voltage
NO = Normally
Open Contact
NC = Normally
Closed Contact
TD = Time Delay
R = Reset
= Undefined
Time
TS2 / TS6 SERIES
Selection Guide
Specifications
Time Delay
Type Analog circuitry
Range
12VDC 0.05 - 120s in 4 adjustable ranges or fixed
(1 MΩ max. RT )
Other Voltages 0.05 - 600s in 4 adjustable ranges or fixed
Repeat Accuracy ±2% or 20ms, whichever is greater
Tolerance
(Factory Calibration) ±10%
Time Delay vs Temp.
& Voltage ±10%
Reset Time 150ms
Input
Voltage 12 or 24VDC; 24 or20VAC
Tolerance ±15%
DC Ripple 10%
Power Consumption DC ≤ 1W; AC ≤ 2VA
Output
Type Solid state
Form NO, closed during timing
Maximum Load Current 1A steady state, 10A inrush at 6C
Voltage Drop DC 1.0V @ 1A; AC 2.5V @ 1A
Protection
Circuitry Encapsulated
Polarity TS6 is not reverse polarity protected
Dielectric Breakdown ≥ 2000V RMS terminals to mounting surface
Insulation Resistance ≥ 100 M
Mechanical
Mounting Surface mount with one #10 (M5 x 0.8) screw
Dimensions H 50.8 mm (2”); W 50.8 mm (2”);
D 30.7 mm (1.21”)
Termination 0.25 in. (6.35 mm) male quick connect terminals
Environmental
Operating/Storage
Temperature -40° to 75°C / -40° to 8C
Humidity 95% relative, non-condensing
Weight 2.4 oz (68 g)

Products related to this Datasheet

RELAY TIME DELAY 6SEC CHASSIS MT
RELAY TIME DELAY 20SEC CHASSIS
RELAY TIME DELAY 180SEC CHASSIS
RELAY TIME DELAY 2SEC CHASSIS MT
RELAY TIME DELAY INTERVAL VERSA
RELAY TIME DELAY INTERVAL VERSA
RELAY TIME DELAY INTERVAL VERSA
RELAY TIME DELAY INTERVAL VERSA
RELAY TIME DELAY INTERVAL VERSA
RELAY TIME DELAY VERSA TIMER
RELAY TIME DELAY VERSA TIMER
RELAY TIME DELAY VERSA TIMER
RELAY TIME DELAY 180SEC CHASSIS