Electrical Accessories Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Litteltuse‘ zxummwm ‘Answcvs 9mm Q‘ETQQ
© 2019 Littelfuse, Inc. www.littelfuse.com/relayaccessories
469
Accessories
Electrical
ELECTRICAL
ELECTRICAL ACCESSORIES
Product Features Accessory For
PGA-1100.0010
Diode Logic Unit
Used in installations with more than one breaker
and more than one Littelfuse Arc-Flash Relay. It
separates the trip paths, so the breakers can be
tripped independently from each other.
Full datasheet and ordering information available at
www.littelfuse.com/pga1100
PGR-8800 AF0500 AF0100
D0920 D1000
P1004-XX-(X)
Versa-Pot Panel mountable, industrial potentiometer
recommended for remote time delay adjustment.
The shaft is slotted for screwdriver adjustment and
serrated for slip-proof finger adjustment. Accepts
Versa-Knob or Lock Shaft. May be ordered with
two 8 in (20.3 cm) wires soldered to pot
(clockwise increase) and female quick connect
terminals on other ends by adding suffix -X to end of
part number.
Specifications
Rating 0.25 W at 55 °C
Taper Linear
Shaft Rotation 300° ±
Tolerance ±10 %
Shaft Diameter 0.25 in
P1004-95 & P1004-95-X:
Consult individual datasheet for
compatibility
P1004-174 & P1004-175:
PHS Series
P1004-16 & P1004-16-X:
Series: ERDM ERDI ERD3 TRB TRM
TRS TS1 TS6
P1004-15, P1004-14, P1004-13, P1004-12,
& P1004-12-X:
Series: ORB ORM ORS TAC1 THD7
TRB TRM TRS TS1 TS2
TS4 TS6 TSD7 TSU2000
PART NUMBER WITH WIRE LEADS VALUE
P1004-199 50 kΩ
P1004-174 100 kΩ
P1004-175 200 kΩ
P1004-95 P1004-95-X 100 kΩ
P1004-17 500 kΩ
P1004-16 P1004-16-X 1M Ω
P1004-15 1.5M Ω
P1004-14 2M Ω
P1004-12 P1004-12-X 3M Ω
P1004-13 5M Ω
P0700-7
Versa-Knob
Versa-Knob is designed for 0.25 in (6.35 mm) shaft
of Versa-Pot. Semi-gloss industrial black finish. P1004-XX-(X)
P0700-8
Lock Shaft
Fits 0.25 in (6.35 mm) potentiometer shafts. Locks
by tightening nut onto four tapered/slotted fingers.
Pressure on the shaft locks control against
mis-adjustment. Nickel plated brass finish.
P1004-XX-(X)
P1004-9
P1004-10
P1004-31
Mini-Pot
A high quality, industrial potentiometer for remote
time delay adjustment. The shaft extends through
the timer’s center hole for easy panel mounting. Use
mini-mount bracket for standup mounting of timer.
Adjustment by screwdriver or mini-knob. May be
ordered with two 3 in (7.6 cm) wires soldered to
pot (clockwise increase) and female quick connect
terminals on other ends by adding suffix -X to end of
part number.
Specifications
Rating 0.25 W at 55 °C
Taper Linear
Shaft Rotation 300° ±
Tolerance ±10 %
Shaft Diameter 0.125 in (3.2 mm)
Series: TAC1 TS1 TS2
TS4 TS6 TSD7
TSU2000
PART NUMBER VALUE
P1004-9 500k
P1004-10 1M
P1004-31 3MΩ
P0700-21
Mini-Knob
Mini-Knob is designed for 0.125 in (3.2 mm) shaft of
Mini-Pot. Semi-gloss industrial black finish. P1004-9 P1004-10 P1004-31
GE“
© 2019 Littelfuse, Inc.www.littelfuse.com/relayaccessories 470
Accessories
Electrical
ELECTRICAL
ELECTRICAL ACCESSORIES
Product Features Accessory For
P0200-19
Heat Sink Compound
2 grams
P0200-20
Heat Sink Compound
100 grams
Single package/container of heat sink compound
consisting of primarily zinc oxide and having a 12
month shelf life (EOD date on the label). P0200-19
mounts one high current, plated 2 x 2 in (50.8 x
50.8 mm) timer or flasher. P0200-20 mounts
50+ units.
Any 2 x 2 in (50.8 x 50.8 mm) plated timer
or flasher.
P1015-18
Quick Connect
Screw Adaptor
Screw adaptor terminal designed for use with all
modules with 0.25 in (6.35 mm) male quick
connect terminals. Screw terminal accepts ring
or spade terminals.
Modules with 0.25 in (6.35 mm)
male quick connect terminals.
Consult the individual datasheet to
determine compatibility.
P1015-13
P1015-64
P1015-14
Female Quick
Connect Terminals
These 0.25 in (6.35 mm) female terminals are
constructed with an insulator barrel to provide
strain relief.
Consult individual datasheet to
determine compatibility.
P0400
Time Adjustment Dials
Dials for use with remote Versa-Pot and panel
mounted Mini-Pot. Reverse screen printed on clear
plastic to avoid damage to printed image.
P1004-9 P1004-10 P1004-12
P1004-13 P1004-16 P1004-31
P1004-95
PART NUMBER RANGE INCREMENTS
P0400-12 0.05 - 1 s 0.1 s
P0400-86 0.1 - 10 m 1 m
P0400-82 0.1 - 10 s 1 s
P0400-17 1 - 30 s 5 s
P0400-83 1 - 60 s 10 s
P0400-27 0 - 10 MRD*
*Multiplier Reference Dial
VTPXX
VTP
The VTP Series mounts on modules with in-line
adjustment terminals. Rated at 0.25 W at 55 °C.
Available in resistance values from 5 kΩ to 5 M
Series: TAC1 THD7 THDM TS1
TS2 TS4 TS6 TSD7
PART NUMBER RT VALUE RANGE PART NUMBER RT VALUE RANGE
VTP0E 250 kΩ 0.5–20s VTP3L 2 MΩ 0.14 m
VTP1B 0.5 MΩ 0.053s VTP4B 3 MΩ 0.053 s
VTP1C 0.5 MΩ 0.110s VTP4F 3 MΩ 0.560 s
VTP1D 0.5 MΩ 0.510s VTP4J 3 MΩ 2–180 s
VTP2A 1 MΩ 0.05 –1s VTP4P 3 MΩ 1–100 m
VTP2C 1 MΩ 0.110s VTP5G 5 MΩ 1–100 s
VTP2E 1 MΩ 0.5–20s VTP5K 5 MΩ 10–1000 s
VTP2F 1 MΩ 0.560s VTP5N 5 MΩ 0.110 m
VTP2J 1 MΩ 2–180s VTP5P 5 MΩ 1–100 m
VTP2P 1 MΩ 1–100m VTPDF 50 kΩ 0.560 s
VTP3B 2 MΩ 0.053s
% Litteltuse‘ 8“.“pr Mum 9mm L1-—-—L1 LI u \2-—-—L2 ® L2 L2 ® Ls-—-—La L3 L3
© 2019 Littelfuse, Inc. www.littelfuse.com/relayaccessories
471
Accessories
Electrical
ELECTRICAL
ELECTRICAL ACCESSORIES
Product Features Accessory For
LPSM003ZXID
Indicating Fuse Holder
LPSM003Z
Non-indicating Fuse Holder
Littelfuse POWR-SAFE Dead Front holders provide
optimum protection to personnel for Class CC and
Midget-Style fuses. 600 V ac/dc
Class CC and Midget-Style fuses
0KLK002.T
Midget Fuse (2 Amp)
10 x 38 fast acting, high-interrupting capacity,
current-limiting type fuse. 600 V ac/500 V dc FH3P LPSM003ZXID LPSM003Z
VRM6048
Voltage Monitor
Accessory Module
The VRM6048 accessory module allows the voltage
monitor to monitor a 3-phase 550 to 600 V ac Line.
Adjustment If the measured line voltage
is 575 V ac, connect as shown
and adjust/select the voltage
monitor for 460 V ac operation.
Package Molded housing with
encapsulated circuitry
Mounting Surface mount with one #10
(M5 x 0.8) plastic screw. May
be DIN-rail mounted using
P1023-20 Adaptor.
Termination Screw terminals with captive
wire clamps for up to No.12
AWG wire.
Operating -40 °C to 70 °C
Storage -40 °C to 85 °C
Humidity 95 % relative, non-condensing
Voltage Input Output*
600 V ac 480 V ac
575 V ac 460 V ac
550 V ac 440 V ac
*The VRM6048 must be connected as shown. If the voltage
monitor is disconnected, the VRM output voltage equals the
input voltage.
Series: PLM
PLR
PLS
TVM
TVW
(manufactured after
December 2003)
VRM Module Voltage Monitor
575 V ac 460 V ac
V150LA10AP
LA Varistor
The V150LA10AP, a transient voltage surge
suppressor, is a radial leaded varistors (MOVs) that
is designed to be operated continuously across ac
power lines. This UL Recognized varistor requires
very little mounting space.
Any of our products that operate below
150 V ac or 200 V dc.
PRODUCT
MAX. OPERATING VOLTAGE MAX IMPULSE
CURRENT 80.20 μs
CURRENT WAVE
(A)
VARISTOR VOLTAGE AT
1MA DC TEST CURRENT
PEAK CLAMPING VOLTAGE
WITH 80.20 μs WAVE CAPACITANCE
DISC
DIAMETER
SIZE (MM)
AC (V) DC (V) MIN. (V) MAX. (V) VC (V) 1PK (A)
V150LA10AP 150 200 4500 216 264 395 50 800 14

Products related to this Datasheet

FUSE CARTRIDGE 2A 600VAC/500VDC
KNOB FLUTED W/SKIRT 0.250"
POTENTIOMETER 5 MEG 10% (PL5)
POT 3 MEG 10% (PL3) REV. E
POTENTIOMETER 100K W/WIRE 1/4W
KNOB FLUTED W/SKIRT 0.125"
POTENTIOMETER 100K 10% 1/4W
POT 1.5 MEG 10% (PL1.5)
POTENTIOMETER 200K 10% 1/4W
POT 1M PLUG ON MODULE 0.1-10S
FUSE CARTRIDGE 2A 600VAC/500VDC
POTENTIOMETER 500K 10% 1/4W
POTENTIOMETER 100K 10% 1/4W
MODULE PLUG-ON T-DELAY 0.05-3S
MODULE PLUG-ON T-DELAY 2-180S
FUSE BLOCK/DISCNNT THREE PHASE
COMPOUND HEAT SINK 2OZ JAR
FACE PLATE 0.05-1 SEC REV. B
FACE PLATE 0-10 DIAL REV A
LOCKSHAFT (LS1)
POTENTIOMETER 1 MEG 10% (P1)
POTENTIOMETER 1 MEG 10% REV F
POTENTIOMETER 50K 10%
POTENTIOMETER 3 MEG 10% (P3)
CONN QC RECPT 10/12AWG 0.250
CONN QC RECPT FEMALE SCREW 0.250
CONN QC RECPT 14/16AWG 0.250
VOLTAGE REDUCTION MODULE
POT 250K PLUG ON MODULE 0.5-20S
POT 0.5M PLUG ON MODULE 0.05-3S