Enclosures, Mounting Adapters Accessories Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Liltelfuse‘ zapcmnppm \ Answnvsnchvcmd © 2016 lwlta‘fuse Pmtactmn Relays 84 Cuntm‘s
© 2016 Littelfuse Protection Relays & Controls
Accessories
Enclosures and Mounting Adapters
www.littelfuse.com/relayaccessories
Rev: 1-A-062916
ENCLOSURES, BRACKETS, CLIPS, DIN RAIL & MOUNTING ADAPTERS
ENCLOSURES
Product Features Accessory For
NEMA-3R-L A
Enclosure
Metal NEMA-3R electrical box with lenses for viewing the
single-phase PumpSaver® status lights. H 6” x W 6” D x 4” Single-Phase PumpSaver
RM-1000-ENCL
Enclosure
Steel enclosure for protecting a Littelfuse RM1000 remote
communications monitor from adverse affects of weather and
vandalism, while allowing normal communications connections
to the RM1000 unit. Its superior design protects an RM1000 from
overexposure to UV sunlight as well as from hail during a storm,
and it incorporates a seal around the opening in the back to seal
the unit to the electrical box, keeping rain from contacting the
RM1000 connections. The enclosure also features a built-in
padlock tab (padlock not included) to lock the cover to deter
vandalism. H 6.4” x W 6.3” x D 1.7”
RM1000
DIN RAIL & MOUNTING ADAPTERS
Product Features Accessory For
C103PM (Al)
DIN Rail
Industry standard 35 mm aluminum or steel DIN rail.
C103PM aluminum rail is available in a 36 in.
(91.4 cm) length.
Can be used with all DIN Rail
compatible units.
P1023-20
DIN Rail Mount Adaptor
Allows any 2 x 2 in. (50.8 x 50.8 mm) or 2 x 3 in.
(50.8 x 76.2 mm) module to be mounted on a 35 mm
DIN type rail. Comes complete with mounting
hardware (one #10 - 24 x 1.00 screw and one
#10 - 24 x 1.25 screw) for 0.75 in. (19 mm) and 1 in.
(25.4 mm) thick modules.
Consult the individual datasheet to
determine part compatibility.
BRACKETS & CLIPS
Product Features Accessory For
PSCRB8
Hold-down Brackets
Designed for use with P1011-6 socket. Securely
mounts 8-pin plug-in controls in any position, and
provides protection against vibration. Sold in pairs.
P1011-6
PSC8
PSC11
Hold-down Clips
Securely mounts plug in controls in any position.
Also provides protection against vibration. Select the
PSC8 for use with NDS-8, or the PSC11 for use with
NDS-11 sockets. Sold in pairs.
NDS-8 Socket NDS-11 Socket
P1023-2
P Clamp
Removable P clamp bracket for mounting MSM
Series timers and FS100 and FS400 Series flashers.
Timers Series: MSM
Flasher Series: FS100 FS400
telfuse‘ zapcmnppm \ Answnvsnchvcmd # 235 m\ T x (5971 2 u x no mum, m 2) Plum m J m 3,,“ :m J E 35mm cm H 32mm m». ‘ F m (2m 7m © 2016 lwlta‘fuse Pmtactmn Relays 84 Cuntm‘s
© 2016 Littelfuse Protection Relays & Controls
Accessories
Enclosures and Mounting Adapters
www.littelfuse.com/relayaccessories
Rev: 1-A-062916
BRACKETS & CLIPS
BRACKETS & CLIPS
Product Features Accessory For
BZ1
Front Panel Mount Kit
Provides an easy method of through-the-panel
mounting of 8-pin or 11-pin plug-in timers, flashers,
and other controls. May be mounted in panels up to
0.125 in. (3.2 mm) thick. Includes two clamps and
two screws.
Series:
ARP FS500 LLC4 LLC5 LLC6
PLM PLMU PLR PLS PRLM
TDB TDBH TDBL TDI TDIH
TDIL TDM TDMB TDMH TDML
TDR TDS TDSH TDSL TRB
TRDU TRM TRS TRU
PANEL
OPENING
1.9 +/-.02
(48.3 +/-.5)
2.6 +/-.02
(66.0 +/-.5)
Inches (Millimeters) Illustrates panel opening size
required to mount BZ1.
P1023-6
P1023-7
Mounting Brackets
0.56
(14.3)
1.25
(31.8)
2.1
(53.3)
0.47
(11.9)
1.5
(38.1)
0.19
(4.8)
d
Inches (Millimeters)
Provides a convenient method of mounting modules.
The 90° orientation of mounting slots makes
installation/removal of modules quick and easy.
Made from steel with a cadmium surface finish.
PART
NUMBER
MOUNTING
HOLE SIZE
MOUNTING METHOD
P1023-6 0.19 in. (4.8 mm) #8 (M4 x 0.7) screw
P1023-7 0.25 in (6.35 mm) Mini-Pot
Used on many 2" x 2" timers. Refer to
individual series datasheet to determine
if this accessory is compatible.
P0500-178
Surface Mount Adapter
P0500-178 is surface mountable with 2 Quick
Mount Fasteners.
ASXX/DSXX
Series Timers
Inches
(Millimeters)
P0500-179
DIN Rail Mount Adapter
P0500-179 snaps onto DIN Rail. ASXX/DSXX
Series Timers
Inches
(Millimeters)
Add back DIN rail adapter here

Products related to this Datasheet

RELAY HOLD-DOWN CLIPS(2) 11 PIN
TRACK FOR DIN RAIL
RELAY HOLD-DOWN CLIPS(2) 8 PIN
RELAY HOLD-DWN BRACKETS(2) 8 PIN
PANEL MOUNT KIT.
CBL CLAMP P-TYPE SILVER FASTENER
MOUNTING BRACKET .250 HOLE (BM1)
NEMA 3R ENCLOSURE 6X6X4
RM-1000 STEEL ENCLOSURE / 6.4
35MM X 1M DIN RAIL W/MT HOLES
BASE SMT 0.69X3.00
BASE FOR RAIL MOUNT
BRACKET .187 HOLE REV. F