T-Series Triacs Flyer Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
www.st.com/t_series_triacs
T-series
Triacs
T-Series Triacs are designed for
the ever increasing number of
AC loads in domestic appliance
control. These AC appliance
switches meet both the immunity
and high-commutation needs,
providing a very cost-effective
solution.
Both immunity (dV/dt) and
commutation capability
(dI/dt)c are specified at 150 °C
for 800 V series. Logic level gate
current (as low as 10 mA)
enables optimized power
supplies and direct drive from
the MCU through a single
resistor. In addition, the
trade-off of ITSM versus immunity
and commutation capability
is improved. This capability is
unmatched in the market today.
KEY BENEFITS
• Noneedforasnubberwith
Snubberless™versions,ifthedesign
respectsdatasheetlimits
• Directdrivefromamicrocontroller
(whenIGT=10mA)
• Betterthermalmanagement(keeping
yourloadundercontrolathighercase
temperatures)
TARGETED APPLICATIONS
• Low-andmedium-powerloadcontrol
inindustrialsystems
• Lightdimmer
• Kitchentools,suchassoyamilk
makers,blenders,coffeemakers,water
heaters
• Powertools
KEY FEATURES
• ITRMSfrom4to16A
• VDRM/VRRMupto800V
• VDSM/VRSMupto900V
• TJupto150ºC@VDRM/VRRM
600Vonsomedevices*
• 4ranges**ofIGT
• 10mAdirectlydrivenfroma
microcontroller
• 20mASnubberless™
• 25mAstandard4quadrants
• 35mASnubberless™
• ULrecognizedupto2500VRMS
(E81734)
• Ecopack2products:
Rohsandhalogenfreecompliant
Immunity and commutation driven for AC appliances
* Seedetailsspecificationsheetsonst.com
**Somecurrentsmaynotyetbecoveredbyready-madeIGTversionsbutareavailableonrequest.
ON
OFF
© STMicroelectronics - June 2016 - All rights reserved
The STMicroelectronics corporate logo is a registered trademark of the STMicroelectronics group of companies
All other names are the property of their respective owners
For more information on ST products and solutions, visit www.st.com
Order code: FLTTRIACS0616
IMMUNITY (DV/DT) AND COMMUTATION (DI/DT)C, COMPARISON EXAMPLES
Immunity(dV/dt)andcommutation(dI/dt)c@Tj=125°C
TseriesTriacshavebetternoiseimmunity(dV/dt)upto2kV,whichisupto5timesabove
marketstandards.
Commutationcapability,(dI/dt)c,isincreasedupto16A/ms,whichisupto2.3timesabove
marketstandards.
ThetablebelowcomparesastandardTriac(BTA08-600CWRG)withaTseriesTriac
(T835T-8FP).
InsulatedpackagesareUL1557certified,underE81734andUL94-VOmoldingmaterialfor
inflammability:TO-220ABIns.as2500VRMS,andTO220Fullpackas2000VRMS.
T SERIES PRODUCT TABLE
T series - High commutation (dI/dt)c and immunity (dV/dt) Triacs
Part number Current IT(RMS)
(A)
Immunity dV/dt
(w/o snubber)
(V/µs)
Commutation (dI/dt)c
(A/ms)
T835-8T
8
x 5 2000 x 1.8 8
BTB08-800CWRG 400 4.5
Up to 2.3 times
better
Up to 5 times better
Commutation Immunity
Standard Triacs T series Triacs
Generic
part
number
Package IT (RMS)
RMS
on-state
current
max. (A)
VDRM, VRRM
Repetitive peak
off-state
voltage
max. (V)
ITSM
Non repetitive
surge peak
on-state
current
max. (A)
Tj
Junction
Temperature
max. (°C)
IGT
Triggering
gate current
I, II, III (IV)
max. (mA)
(dI/dt)c
Rate of decrease of
commutating on-state
current
dV/dt
Rising Ratio Of Off
Voltage
TO-220AB
TO-220AB Ins
TO-220FPAB
@Tj 125 °C
min. (A/ms)
@Tj 150 °C
min. (A/ms)
@Tj 125 °C
min. (V/µs)
@Tj 150°C
min.(V/µs)
Logic Level
T610T-8 T FP 6 800 45 150 10, 10, 10 5.2 3.7 250 170
T810T-6 I 8 600 60 125 10, 10, 10 5.4 100
T810T-8 T FP 8 800 60 150 10, 10, 10 6 4.2 250 170
T1210T-6 I 12 600 90 125 10, 10, 10 7 100
T1210T-8 T FP 12 800 90 150 10, 10, 10 11.7 8.2 250 170
T1610T-8 I16 800 120 150 10, 10, 10 9 5.4 100 50
T FP 21.6 15.1 250 170
Snubberless™
T435T-600 FP 4 600 30 125 35, 35, 35 5.3 750
T635T-8 T FP 6 800 45 150 35, 35, 35 6 3 2000 1000
T820T-6 I 8 600 60 125 20, 20, 20 3.4 750
T835T-6 I 8 600 60 125 35, 35, 35 8 2000
T835T-8 T FP 8 800 60 150 35, 35, 35 8 4 2000 1000
T1220T-6 I 12 600 90 125 20, 20, 20 6 1000
T1235T-8 T FP 12 800 100 150 35, 35, 35 12 8.2 2000 1000
T1620T-8 I 16 800 120 150 20, 20, 20 6 4.5 1000 500
T1635T-8 T I FP 16 800 120 150 35, 35, 35 16 12 2000 1000
Standard
T825T-6 I 8 600 60 125 25, 25, 25, 40 4.5 500
T1225T-6 I 12 600 90 125 25, 25, 25, 40 7 100
T1625T-8 I 16 800 120 150 25, 25, 25, 50 12 6 500 300

Products related to this Datasheet

8 A SNUBBERLESS TRIAC