SCALE 3:1 SCALE 3:1
PIN 1
PIN 2
PIN 3
PIN 4
PIN 5
PIN 6
PIN 7
PIN 8
Mx112
( )50
L+Tol.
PIN 1 PIN 8
CABLE PRINT:
[MOLEX ETHERNET CABLE CAT6A 4x2x26] [MX PN] [(MX OLD ENG NO)] [DATE CODE] according to WN-00001
i.e. MOLEX ETHERNET CABLE CAT6A 4x2x26 1203410500 (E26E06020M005) MX1922
ITEM QTY DESCRIPTION MATERIAL FINISH
1-
CABLE 4x2xAWG 26 BLUE
PUR
-
2 8
CONTACT 6 MALE
BRASS
GOLD OVER NICKEL
3-
OVERMOLD BLACK
TPU
-
41
INSERT M12 CAT6A MALE 8P BLACK
PA6
-
51
SHELL M12 CAT6A
ZINC DIE-CAST
NICKEL PLATED
6 1
NUT M12 MALE
BRASS
NICKEL PLATED
71
PLUG RJ45
- -
BOM
1
2
3
4
5
6
7
Technical data:
M12 X-Coded to RJ45 CAT6A Cordset AWG26 straight blue
inline 360
shielded.
Poles: 8
Max. Voltage: 48V
Max. Current: 0.5A
Contact resistance: <5mOhm
Insulation withstand: >100MOhm
Protection M12 / RJ45: IP67 / IP20
Temperature range: -40
C to 70
C
Transmission characteristics
(category): CAT6A
Low-halogen-status according to IEC 60754-1/-2
Product specification see: PS-120341-140
Packaging:
The cordsets are packed in a polybag.
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: DRAWING UPDATED
EC NO: 620103
DRWN:
RSCHIEBER
2019/06/03
CHK'D:
RSILLER
2019/07/04
APPR:
RSILLER
2019/07/04
INITIAL REVISION:
DRWN:
FGAIK
2017/06/20
APPR:
BBRAUCH
2017/06/27
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
120341
DIMENSION UNITS
SCALE
mm
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
1.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.05
1 PLACE
±
0.3
0 PLACES
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CSE M12 CAT6A RJ45 8P XC MA STR PUR XM
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
1203410500
PSD
000
A4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE 1 GENERAL MARKET 1 OF 1
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/07/04 07:49:00
C
SCALE 2:1 SCALE 2:1
1
2
3
6
7
8
5
4
1)
1)
1)
1)
1)
1) DEVIATION OF RTN-LOSS
AT CAT6A LIMIT BELOW
2.00E+06Hz
CABLE LENGTH TOLERANCES
LENGTH
TOLERANCE
0m-1m
+40
>1m-5m
+60
>5m-10m
+80
>10m-20m
+140
>20m-30m
+160
>30m
+1% of length
TABLE 1
TABLE 2
SCALE 2:3
6.40
14.5
RJ45 Plug
SHIELD CONNECTED TO NUT AND HOUSING
WIRING DIAGRAM
Plug M12 X-Coded
WHITE/ORANGE 1
ORANGE 2
WHITE/GREEN 3
GREEN 4
WHITE/BROWN 5
BROWN 6
WHITE/BLUE 7
BLUE 8
SHIELD
45
SHIELD
Connector Pin Assignment
Plug M12 X-Coded
Pin Side View
The arrow of the coding (inline with the coding)
of M12 connector Brad Logo on the opposite side
Connector pin assignment
Plug RJ45
Wiring Scheme RJ45
1 white-orange
2 orange
3 white-green
4 blue
5 white-blue
6 green
7 white-brown
8 brown
Wiring Scheme M12
1 white-orange
2 orange
3 white-green
4 green
5 white brown
6 brown
7 white-blue
8 blue
MOLEX PN ENGINEERING NO.
DESCRIPTION
L [mm]
1203410500 E26E06020M005 M12 CAT6A M/RJ45 ST/ST PUR BLUE 500
1203410501 E26E06020M010 M12 CAT6A M/RJ45 ST/ST PUR BLUE 1 000
1203410502 E26E06020M020 M12 CAT6A M/RJ45 ST/ST PUR BLUE 2 000
1203410503 E26E06020M030 M12 CAT6A M/RJ45 ST/ST PUR BLUE 3 000
1203410504 E26E06020M040 M12 CAT6A M/RJ45 ST/ST PUR BLUE 4 000
1203410505 E26E06020M050 M12 CAT6A M/RJ45 ST/ST PUR BLUE 5 000
1203410506 E26E06020M100 M12 CAT6A M/RJ45 ST/ST PUR BLUE 10 000
1203410507 E26E06020M150 M12 CAT6A M/RJ45 ST/ST PUR BLUE 15 000
1203410508 E26E06020M200 M12 CAT6A M/RJ45 ST/ST PUR BLUE 20 000
1203410509 E26E06020M300 M12 CAT6A M/RJ45 ST/ST PUR BLUE 30 000
1203410510 E26E06020M400 M12 CAT6A M/RJ45 ST/ST PUR BLUE 40 000
1203410511 E26E06020M230 M12 CAT6A M/RJ45 ST/ST PUR BLUE 23 000
1203410568 E26E06020M500 M12 CAT6A M/RJ45 ST/ST PUR BLUE 50 000
1203410569 E26E06020M600 M12 CAT6A M/RJ45 ST/ST PUR BLUE 60 000
1203410570 E26E06020M700 M12 CAT6A M/RJ45 ST/ST PUR BLUE 70 000
1203410572 E26E06020M005H M12 CAT6A M/RJ45 ST/ST PUR BLUE 500
1203410573 E26E06020M010H M12 CAT6A M/RJ45 ST/ST PUR BLUE 1 000
1203410574 E26E06020M020H M12 CAT6A M/RJ45 ST/ST PUR BLUE 2 000
1203410575 E26E06020M030H M12 CAT6A M/RJ45 ST/ST PUR BLUE 3 000
1203410576 E26E06020M040H M12 CAT6A M/RJ45 ST/ST PUR BLUE 4 000
1203410577 E26E06020M050H M12 CAT6A M/RJ45 ST/ST PUR BLUE 5 000
1203410578 E26E06020M100H M12 CAT6A M/RJ45 ST/ST PUR BLUE 10 000
1203410579 E26E06020M150H M12 CAT6A M/RJ45 ST/ST PUR BLUE 15 000
1203410580 E26E06020M200H M12 CAT6A M/RJ45 ST/ST PUR BLUE 20 000
1203410581 E26E06020M300H M12 CAT6A M/RJ45 ST/ST PUR BLUE 30 000
1203410582 E26E06020M400H M12 CAT6A M/RJ45 ST/ST PUR BLUE 40 000
1203410583 E26E06020M230H M12 CAT6A M/RJ45 ST/ST PUR BLUE 23 000
1203410584 E26E06020M500H M12 CAT6A M/RJ45 ST/ST PUR BLUE 50 000
1203410585 E26E06020M600H M12 CAT6A M/RJ45 ST/ST PUR BLUE 60 000
1203410586 E26E06020M700H M12 CAT6A M/RJ45 ST/ST PUR BLUE 70 000
1203410860 E26E06020M070 M12 CAT6A M/RJ45 ST/ST PUR BLUE 7 000
1203410861 E26E06020M250 M12 CAT6A M/RJ45 ST/ST PUR BLUE 25 000
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
Products related to this Datasheet
CORDSET M12 TO RJ45 CAT6A BLUE P