SXE, SXV OS-CON™ Series, 63V,80V Line Extension Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
OS-CON™ Conductive Aluminum-Polymer Solid
Capacitors Line Extension
SXE Series Radial Lead Type
SXV Series Surface Mount Type
New OS-CON Parts in 63V.DC and 80V.DC Now Available Providing Both Large
Capacitance And Low ESR At High Voltage
Panasonic, a worldwide leader in Capacitor Products, introduces additional NEW SXE
and SXV Series part numbers in both 63 V.DC and 80 V.DC that offer large capacitance
value and extremely low ESR at high voltage. Same great specs offered in both Radial
Lead and Surface Mount Types to accommodate design requirements. The addition of
these new part numbers further rounds out the offering for these very strong OS-CON
Series.
Features
High Voltage
Low ESR And High Ripple Current
Broad Operating Temperature Range: -55oC to +125oC
Stable Characteristics
Halogen Free
RoHS And REACH Compliant
Benefits
Input Smoothing and Filter Capacitor
No Voltage Derating Required
Space And Cost Savings
Ideal As A Decoupling Capacitor Due To Superior High Frequency
Characteristics
Suitable For Applications Used At Low Temperatures (Under 0oC)
Industries
Medical
Home Appliance
Telecommunications, Computing
General
Applications
DC/DC Converter Input And Output Filtering
Noise Filtering
Smoothing And Decoupling
Power Supplies
Server / Base Station

Products related to this Datasheet

CAP ALUM POLY 33UF 20% 63V T/H
CAP ALUM POLY 18UF 20% 63V SMD
CAP ALUM POLY 39UF 20% 63V SMD
CAP ALUM POLY 18UF 20% 63V T/H
CAP ALUM POLY 12UF 20% 80V SMD
CAP ALUM POLY 18UF 20% 63V SMD
CAP ALUM POLY 12UF 20% 80V T/H
CAP ALUM POLY 33UF 20% 63V SMD
CAP ALUM POLY 27UF 20% 80V SMD
CAP ALUM POLY 47UF 20% 80V SMD
CAP ALUM POLY 27UF 20% 80V T/H
CAP ALUM POLY 39UF 20% 63V T/H
CAP ALUM POLY 27UF 20% 80V T/H
CAP ALUM POLY 39UF 20% 63V SMD
CAP ALUM POLY 39UF 20% 63V SMD
CAP ALUM POLY 47UF 20% 80V SMD
CAP ALUM POLY 27UF 20% 80V SMD
CAP ALUM POLY 39UF 20% 63V T/H
CAP ALUM POLY 68UF 20% 63V SMD
CAP ALUM POLY 47UF 20% 80V T/H
CAP ALUM POLY 68UF 20% 63V T/H
CAP ALUM POLY 33UF 20% 63V SMD
CAP ALUM POLY 33UF 20% 63V SMD
CAP ALUM POLY 12UF 20% 80V SMD
CAP ALUM POLY 39UF 20% 63V SMD
CAP ALUM POLY 27UF 20% 80V SMD
CAP ALUM POLY 68UF 20% 63V SMD
CAP ALUM POLY 27UF 20% 80V SMD
CAP ALUM POLY 18UF 20% 63V SMD
CAP ALUM POLY 12UF 20% 80V SMD