204281110 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
2.4-5GHZ WIFI DUAL BAND ANTENNA
PRODUCT CUSTOMER DRAWING
DIMENSION UNITS SCALE
mm 2:1
DRWN BY DATE
KCHENG06 2017/11/02
CHK'D BY DATE
CXU11 2017/11/03
APPR BY DATE
XJSONG 2017/11/06 SERIES MATERIAL NUMBER CUSTOMER
204281
SEE TABLE
2018/01/24
2018/01/25
2018/01/31
171309
KCHENG06
KCHENG06
XJSONG
EC NO:
DRWN:
CHK'D:
APPR:
A2
REV
4 PLACES
±
3 PLACES
±
0.05
2 PLACES
±
0.15
1 PLACE
±
0.2
0 PLACES
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DRAWING SIZE
THIRD ANGLE PROJECTION
A3 DOCUMENT NUMBER
DOC TYPE
DOC PART
2042811100 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SHEET NUMBER
1 OF 1
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2018/01/31 01:46:53
C
B
±
1
ITEM MATERIAL NO. DIM "A"
DIM "B"
1
2042811050
50mm
29.4m
2
2042811100
100mm
79.4mm
3
2042811150
150mm
129.4mm
4
2042811200
200mm
179.4mm
5
2042811250
250mm
229.4mm
6
2042811300
300mm
279.4mm
MOLEX
2.4-5GHz WiFi Antenna
204281
NOTE:
1. MATERIAL:
FLEX: SEE FLEX LAYER
CABLE:
1.13mm
CONNECTOR:I-PEX MHF4L PLUG P/N:20565-001R-13
2. SOLDER MASK COLOR: BLACK
3. CAN'T LIFT UP CABLE IN VERTICAL DIRECTION
4. APPLICATION SPEC REFER TO AS OF 2042810100
5. PRODUCT SPEC REFER TO PS OF 2042810100
6. PACKAGING SPEC REFER TO PK OF 2042810100
A
±
1
FLEX LAYER
ADHESIVE(3M9077) (50um)
MOLEX SERIES NO.
ANTENNA INFORMATION
(TEXT COLOR IN WHITE)
20.6
35.0
11.0
2X 3.00
1.13
±
0.05
RELEASE PAPER(150um)
PI(25.4um)
Cu(18um)
SOLDER MASK(10um)
2X 2.0
( )15
( )48
FLEX THICKNESS0.10
VERTICAL DIRECTION
SEE NOTE3
RELEASE PARPER
FLEX
SOLDERING PAD
CABLE
CONNECTOR
1.08
±
0.2
3.22
±
0.15
2.0 mm MAX (WITH SOLDER PASTE)
1.60
±
0.15
2.10
±
0.15
1.82
±
0.15
CONNECTOR

Products related to this Datasheet

RF ANT 2.4/5GHZ PCB TRACE 100MM