M20050-1 Specification Datasheet by Antenova

View All Related Products | Download PDF Datasheet
antenovafi’ ........ mm Antennas for Wireless M2M Applications
Antennas for Wireless M2M Applications
1
Product Specification GPS RADIONOVA M20050-1 PS-1.0
RADIONOVA
Part No. M20050-1
RF Antenna Module
Product Specification
Features
Simple drop in solution full GNSS receiver (GPS/GLONASS/GALILEO/BEIDOU)
MediaTek MT3333 Flash chip
Ultra-small SMD package; 13.8 x 9.5 x 1.8mm
Low current consumption
AIC, Active Interference Cancellation
EASY - Internally generated orbit prediction
for fast fix times.
Description
A compact GPS module receiver using the
MediaTek MT3333 flash chip providing
a
complete GNSS receiver for optimum performance.
The module can run three GNSS
systems simultaneously to enhance location and TTFF considerably. The M20050 operates
on a versatile 2.8V-4.2V
supply with low power consumption and several
low power modes
for further power savings. An accurate 0.5ppm TXCO ensures short TTFF.
Indoor and
outdoor multi-path detection and
compensation.
Applications
Wearable devices
Portable devices
Asset tracking / personal safety
Sports cameras / equipment
Smart watches
Navigation devices
GPS RADIONOVA RF Antenna Module AT1 Antenna Yun‘mg {on host m) ATZ Amm Yuninl [on host was) Internal Antenna DC Block Antennas for Wireless MZM Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
2
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Antenova RADIONOVA
Part number
M20050-1
Functional Block Diagram
Bottom Side
Pin 1
GPS RADIONOVA RF Antenna Module Antennas for Wireless MZM Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
3
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Module Specifications
Absolute Maximum Ratings
Symbol
Parameter
Min
Max
Unit
V
CC
Main Supply Voltage
-0.3
4.3
V
V
IO
Supply voltage I/O ring
-0.3
3.6
V
VBATT
VBCKP Supply
-0.3
4.3
V
RF
IN
Maximum RF Input Power
N/A
+10
dBm
T
STG
Storage Temperature
-40
+85
°C
T A
Operating Temperature
-40
+85
°C
* Exposure to absolute ratings may adversely affect reliability and may cause permanent damage.
Recommended Operating Conditions
Symbol
Parameter
Min
Typ
Max
Unit
V
CC
Main Supply Voltage
2.8
3.3
4.3
V
V
BATT
VBCKP Supply
2.8
3.3
4.3
V
T
OP
Operating Temperature
-40
-
+85
°C
DC Electrical Characteristics
Conditions: V
CC
= 3.3V, T
OP = 25 °C
Symbol
Parameter
Typ
Unit
I
CC(PK)
Peak Acquisition Current
29
mA
I
CC(AVG)
Average Tracking Supply Current
21
mA
I
CC(STBY)
Standby (Sleep) Power Supply Mode
<500
µA
I
CC(BCKUP)
Backup Mode
7
µA
RF Specifications
Conditions: V = 3.3V, T = 25°C, Freq = 1575.420MHz
Symbol
Parameter
Typ
Unit
NF
LNA
LNA Noise Figure
2.0
dB
ANT
RL
Antenna Return Loss
<-7.0
dB
ANT
BW
Antenna Bandwidth at -7dB return loss
65
MHz
ANT
EFF
Antenna Total Efficiency
>57%
%
ANT
EFF_RHCP
Antenna RHCP Efficiency
>28%
%
GPS RADIONOVA RF Antenna Module Antennas for Wireless MZM Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
4
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Band Rejection
Frequency
Standard
Typ*
Unit
698-798
LTE700
43
dB
824-849
Cellular CDMA
43
dB
869-894
GSM850
43
dB
880-915
GSM900
43
dB
1710-1785
GSM1800/DCS
44
dB
1850-1910
GSM1900/PCS
46
dB
1920-1980
WCDMA
46
dB
2400-2492
WLAN, BT and WiMAX
50
dB
2500-2690
LTE2600
52
dB
*Does not include antenna rejection.
Mechanical Specifications
Parameter
Typ
Unit
Module exterior dimensions (L x W x H)
13.8 (±0.1) x 9.5 (±0.1) x 1.8 (+0.2 / - 0.0)
mm
Module support and connection
Surface mounted (SMD)
-
Module mass
<1
g
GPS RADIONOVA RF Antenna Module Antennas for Wireless MZM Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
5
Product Specification GPS RADIONOVA M20050-1-PS-1.0
System Specifications
Communication
Specification
Data Output Protocol
NMEA 0183
Host Interfaces
UART
Default data rate on UART
9600 default rate, modify by input command
GPS Engine
Chip
MTK MT3333 FLASH Chip
Channels
210 PRN / 66 Acquisition / 22 Tracking
TCXO
0.5ppm
Accuracy
Horizontal Position Accuracy
<2.5m CEP
Maximum Position Update Rate
10 Hz (Default 1Hz)
Sensitivity
Acquisition (Cold)
-148dBm
Acquisition (Hot)
-163dBm
Tracking
-165dBm
TTFF
Hot Start
<1s
Warm Start
<25s (typical)
Cold Start
<35s (typical)
General
Maximum Altitude
<18.000 km
Maximum Speed
<514 m/s
Active Interference Cancellers
12 multi tone active cancellers
ISSCC2011 award
Additional Features
1PPS Sync
EPO / EASY
Orbit prediction
50% CEP, Open-Sky, 24hr Static, -130dBm, good view of the sky
GPS RADIONOVA RF Antenna Module Antennas for Wireless MZM Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
6
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Pin out Description
Table shows the designation and function of each pin on the M20050-1 module.
Pin
Designator
Description
1
AT1
Tuning Left side
2
GND
Ground connection
3
GND
Ground connection
4
ANT_OUT
RF from internal antenna to external pin (Connect to pin 6)
5
GND
Ground connection
6
ANT_IN
RF Input from antenna
7
GND
Ground connection
8
VCC
Main DC supply, +2.8V to +4.2V
9
GND
Ground connection
10
HW_R
System reset, active low
11
TM
1PPS Time Mark Out
12
BV
Backup Voltage +2.0V to +4.2V
13
E2
Not used
14
E3
Not used
15
GND
Ground connection
16
GND
Ground connection
17
GND
Ground connection
18
FIX
Indicates once a GPS fix has been obtained.
19
GND
Ground connection
20
TX
UART Transmit data line
21
RX
UART Receive data line
22
GND
Ground connection
23
GND
Ground connection
24
GND
Ground connection
25
GND
Ground connection
26
HW_S
Used to enable standby mode. If not used leave floating.
27
GND
Ground connection
28
AT2
Tuning Right Side
GPS RADIONOVA RF Antenna Module Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
7
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Mechanical
L
W
H
Length
Width
Height
13.8 ±0.1
9.5 ±0.1
1.8 +0.2 / - 0.0
All dimensions in mm
GPS RADIONOVA RF Antenna Module 2'—‘ ATI AT2 % 3— GND GND —26 4—‘ GND HW_S ‘—25 5—‘ ANT70UT GND 71 6—‘ GND GND 7,, 7— ANTilN GND —22 8—‘ GND GND —21 9—‘ VCC RX 7) 10_‘ GND o E a TX _19 —‘ HW_R GND — L. TM Efiaéeé FIXJ; slelzlalelzl GND CLEARANCE EMM X4 B7MM MINIMUM 8.64 6.00 9 0.24 $ 0.25 4.57 1.10 0.45 0.70 2.00 0.24 0.70 AnTennos for Wireless M2M Applicofions
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
8
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Schematic symbol of module
Module Host PCB Footprint
All dimensions in mm
GPS RADIONOVA RF Antenna Module l—«E—l‘ A'l'l = a GNU - 5: GND 5 ANLnUT c1 6 GND 7 AN'UN x 6‘5ch - ‘ V J. J. ’ GND C21 C3 “L HWJI Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
9
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Application Schematic Example for M20050-1:
The circuit below shows a basic design for use with the UART interface and configuring the default
baud rate
to 9600.
Baud Rate = 9600 (Default)
Bill of Material
Designator
Value
Description/Comments
Quantity
C1, C2, C4, C5, C6
22pF capacitor
Decoupling cap. Place close to corresponding pin
5
C3
2.2uF capacitor
Decoupling cap. Place close to corresponding pin
1
L1
1.8nH
Tuning Inductor for antenna
1
L2, L3
47nH Inductor
Filter component
2
R1
0R Resistor
Tuning Resistor for antenna
1
GPS RADIONOVA RF Antenna Module Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
10
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Host Interface
UART Interface
The UART converts bytes of data to and from asynchronous start -stop bit streams as binary electrical
impulses.
The port contains a 16-byte FIFO, and 256 bytes of URAM. The bit rates are
selectable from 4800, 9600,
38400 and 115200 bps.
The IO level from the UART port are CMOS compatible, however for RS232 compatibility the use
of external
level shifters will be required. The hardware configuration of the port baud can be
changed dynamically by the
use of commands. These will be active and saved as long as the
VBACKP supply is applied.
Power Supply
The M20050-1 uses two DC supply inputs, VBCKUP to power the RAM and RTC sections of the
receiver, and
VCC to power the digital and processing sections. VBCKUP is to be applied all the time
to keep these sections alive.
VCC can be removed to initiate a backup power save mode (See page
10). VBCKUP can be removed if a battery is
also used at VBCKUP to maintain this supply. The
supply is internally regulated for 2.8V meaning the external supply
is versatile for a range of voltage
levels.
TM (1PPS)
TM is a one pulse per second output from the receiver providing uses for timing purposes. The
pulse width is 100ms.
HRST (Hardware Reset Pin)
The External reset pin is default high by an internal 75Kohm and should be left floating if not used.
To initiate a reset
the pin needs to be pulled low. The module also initiates a reset if the VCC drops
below the minimum 2.8V supply.
GPS RADIONOVA RF Antenna Module Power ecs <500ua 2,3000,18000,72000="" periodically.="" 72000="" is="" for="" a="" cold="" bout="" condition.="" anlennos="" for="" wireless="" m2m="" appllcollons="">
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
11
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Power Management
The M20050-1 has three power saving modes.
Standby mode
Back up mode
Periodic mode
Standby Mode
Standby mode is a power saving mode that shuts down the RF section of the module and puts the
processor into
a standby mode. The RTC is kept alive and the RAM power is maintained to keep the
module configuration.
The standby state can be initiated either with a hardware signal to Pin26 or by using a command.
Hardware controlled Standby:
Enable standby mode by a low state to pin 26 (HW_S). To wake the module back to full power a high state
needs to be applied to pin 8. If Pin 8 is not to be used then it must be kept floating (not connected).
Standby mode command:
Software on the host needs to send the “PMTK161 command through the UART interface.
Command
M20050-1 standby then wakeup
Current consumption (Typ)
$PMTK161,0*28
M20050-1 enters standby mode
<500uA
Any byte
M20050-1 wakes up from standby mode
Back up mode
To enter backup mode the VCC simply needs to be removed. Once initiated the RTC and all
configuration is saved
along with any ephemeris data to allow quick TTFF once the VCC is re-applied.
BV needs to be applied always for backup mode to run correctly.
Periodic mode
Periodic mode is a module controlled mode that reduces current consumption by only waking the
module for short
periods to maintain fix data. The periodic state is user configured. Contact Antenova
for more information and a
user command manual.
PMTK225 setting
PMTK225,
2,3000,18000,72000
M20050-1 time off/awake
Module sleeps for 12secs, then wakes for 3secs
periodically. 72000 is for a cold boot condition.
Current usage (Typ)
<500uA
GPS RADIONOVA RF Antenna Module Dav 1 Dav 2 Day 3 EASV on [My mist EASV axis! EASY aSist Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
12
Product Specification GPS RADIONOVA M20050-1-PS-1.0
EPO (Extended Prediction Orbit) data service
The EPO allows the use of up to a 30-day orbit prediction that can be used to aid the module for an
instant fix
solution.
A proxy server on the customer’s side to update EPO files from the MTK server daily.
Application software to access the proxy server through the internet (optional if host device
can access
internet
Software on host device to send EPO data to M20050-1 module to allow instant fix by using EE
data.
Please contact Antenova for more information. Requires permission from MTK to use
service.
EASY (Self-Generated Orbit prediction)
The module supports EASYTM (Embedded Assisted System) is a Self-Generated Orbit Prediction
feature. It
provides up to 3 days GPS orbit prediction ability without the need for any host CPU
porting or internet
connection requirements.
EASY works as embedded software which accelerates TTFF by predicting satellite navigation
messages from received ephemeris. EASY is a fully automated receiver task that is efficiently
scheduled and computed in free
time of every second after a GNSS navigation solution.
EASY is default off and can be enabled by a PMTK command.
AIC (Active Interference Cancellation)
The AIC feature provides effective narrow-band interference and jamming elimination. The GPS
signal can
be recovered from the jammed signal and allows users to obtain better navigation
quality. This can be
beneficial since many of today’s devices have increasing functionality with
regards to transmitters with
many on-board antennas.
GPS RADIONOVA RF Antenna Module R1: 0R — L1=1.8nH W A“ A" W = T‘ GND GND 76 = - 4— GND HW_S —25 - 5— ANT_OUT GND 7‘ Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
13
Product Specification GPS RADIONOVA M20050-1-PS-1.0
External Matching
The M20050-1 module uses matching circuit components on the host PCB to fine-tune the on-
board
antenna to each specific application. This “external matching” allows compensating for the
detuning of the
antenna caused by various components that can be close to the M20050-1
module in the
actual application (plastic case, battery, speakers etc).
The external matching must be placed on the host PCB from pads AT1(Pad 1) and AT2 (Pad
28). A single component from each pin to GND is all that is required. This should be placed close
to the modules pads.
Schematic
In the example above AT1 only required a 0R resistor and AT2 uses a small 1.8nH inductor to
tune the antenna. Both components should be designed in as both may be required for the
intended device.
Type of Matching Components
Capacitors:
Use 0402, COG components
Inductors:
High-Q, wire wound inductors in 0402 sizes are recommended for maximum performance,
e.g. Murata LQW15 series
Good quality multi-layer type inductors (e.g. Murata LQG15 series) can also be
used as a
lower cost alternative
External Antenna Support
A low cost external circuit can be used to provide external antenna support. Please contact Antenova for
more
information, and example circuit.
GPS RADIONOVA RF Antenna Module Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
14
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Internal Antenna Clearance
The M20050-1 module internal antenna requires a small clearance on the host PCB to
operate. The
clearance means that no Ground or tracks of any kind can be within this area. This
must also be
clear through the entire PCB stack up. The minimum area needed clear is 6mm X
4.87mm.
Top view of M20050-1 host PCB footprint
GPS RADIONOVA RF Antenna Module Ida! ‘ ‘ A m ,15 , ,m [ Hz] 1250 1280 1310 1340 1:7!) no» use 1450 1490 mo 1550 1560 1610 me 1670 1700 1730 1760 1790 1520 1550 men Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
15
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Typical Antenna Matching Results
Typical antenna matching as seen by ANT_IN (Pin 3) is shown in the following plot. The matching
bandwidth
at -7dB is typically 65MHz. Measured on M20050-EVB-1 test board.
GPS RADIONOVA RF Antenna Module Antennas for Wireless MZM Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
16
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Front-end Rejection
The figure below shows the rejection for the input SAW filter before the RF input, including the effect of
pads,
tracks, and decoupling. The plot can be useful to calculate the isolation required from adjacent
transmitters
to avoid the saturation of the LNA.
Input SAW Rejection Wideband
Input SAW Rejection - Narrowband
1200 1300 1400 1500 1600 1700 1800 1900 2000
-80
-70
-60
-50
-40
-30
-20
-10
0
10
[MHz]
[dB] Atyune
12
0600 1200 1800 2400 3000 3600 4200 4800 5400 6000
-80
-70
-60
-50
-40
-30
-20
-10
0
10
[MHz]
[dB] Atyune
1
2
GPS RADIONOVA RF Antenna Module 110mm An’rennos for Wireless M Applico’rions
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
17
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Module Placement Guidelines
Due to the internal antenna, care must be taken when defining the placement of the module on the
host PCB.
Here are some guidelines that should be used when deciding the position of the module.
The module top edge must be placed almost level with the edge of the host PCB
The edge of the host PCB that the module is to be placed at must be a minimum of 40mm in
length.
The central placement of the module is advised. However, an offset placement is also possible.
For an offset closer to the PCB edge to the right side of the module, a minimum of 10mm
distance is
required to the edge of the host PCB.
GPS RADIONOVA RF Antenna Module Component / GND Signal / GND Signal / Power Component / GND An’rennos for Wireless M2M Applico’rions
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
18
Product Specification GPS RADIONOVA M20050-1-PS-1.0
The antenna uses the host PCB ground to effectively radiate. As such, a GND plane must
be placed
on the host PCB on at least one layer.
In the example below, the only area void of GND is the antenna keep-out area. The solder mask
is removed to make the copper visible.
An ideal stack-up for a host PCB would be to use the top and bottom layers as GND
planes, while
using the internal layers for any signal and power planes. This not only
helps the GPS antenna to
perform effectively, but also helps to reduce any potential
noise issues that can be associated with
mixed signal PCB’s.
An example below shows a 4-layer host PCB, GND flooding all available space not used
by
signals or components.
Please contact Antenova M2M for advice on placement.
GPS RADIONOVA RF Antenna Module m anlenova uuuu M20050 [MODULE / / u/wrto use AND \ POWER REGULATION Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
19
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Evaluation Kit
The EVK is a single PCB that contains the module and required components to run on a PC via a
USB cable and Antenova software. Evaluation kits are available on request. Please contact
Antenova for more information.
M20050-EVB-1
Top Side
Bottom Side
GPS RADIONOVA RF Antenna Module Tsmnx) / Ramp Down Temperature . Time I:> Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
20
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Reflow Soldering
Placement
Typical placement systems used for any BGA/LGA package are acceptable. Recommended nozzle
diameter for placement: 5mm.
Soldering Paste
Use of “No Clean” soldering paste is strongly recommended, as it does not require cleaning
after the
soldering process has taken place. An example of suitable soldering paste is Alpha
OM350.
Soldering
The recommended soldering profile for M20050-1 is shown below. However, it is the responsibility
of the
Contract Manufacturer to determine the exact reflow profile used, taking into consideration
the parameters of
the host PCB, solder paste used, etc.
Profile Feature
Pb-Free Solder
Pre-Heat
Temperature (T
s ) Min
130°C
Temperature (T
s
) Max
220°C
Time (ts
)
<150s
Reflow
Liquidus Temperature - (Tl )
220°C
Time (tl )
45-90s
Peak Package Body Temperature (Tp)
245°C
Time within 5°C of peak temp (tp)
30s
Average Ramp up rate - Ts(max) to (Tp)
3°C/s
Ramp Down Rate
6°C/s max
Example Reflow profile
The Pb Free Process-Package Peak Reflow Temperature is 260ºC.
Exceeding the maximum soldering temperature could permanently damage the module.
GPS RADIONOVA RF Antenna Module Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
21
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Multiple Soldering
The M20050-1 module can be submitted up to 2 reflow soldering processes.
Upside-down soldering is acceptable but it is recommended that the Contract Manufacturer
qualify the
process before mass production. The second reflow must take place within the
recommended floor life limit
(MSL3). Please contact Antenova for further information.
Hand Soldering
Hand-soldering and rework of the M20050-1 module is acceptable, however care must be taken to avoid
short
circuits due to the small size of the module pads.
GPS RADIONOVA RF Antenna Module Antennas for Wireless MZM Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
22
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Quality and Environmental Specifications
Test
Standard
Parameters
PCB Inspection
IPC-6012B, Class 2. Qualification and
Performance Specification for Rigid Printed
Boards - Jan 2007
Assembly
Inspection
IPC-A-610-D, Class 2 “Acceptability of
electronic assemblies”
Temperature
Range
ETSI EN 300 019-2-7 specification T 7.3
-30 °C, +25 °C, +85 °C, operating
Damp Heat
ETSI EN 300 019-2-7 specification T 7.3
+70 °C, 80% RH, 96 hrs, non-
operating
Thermal Shock
ETSI EN 300 019-2-7 specification T 7.3 E
-40 °C ... +85 °C, 200 cycles
Vibration
ISO16750-3
Random vibration, 10~1000Hz,
27.8m/s2, 8hrs/axis, X, Y, Z 8hrs for
each 3 axis non-operating
Shock
ISO16750-3
Half-sinusoidal 50g, 6ms, 10time/face,
±X, ±Y and ±Z non-operating
Free Fall
ISO16750-3
1m height, 2 drops on opposite side
ESD Sensitivity
JEDEC, JESD22-A114 ESD Sensitivity
Testing Human Body Model (HBM). Class 2
JEDEC, JESD22-A115 ESD Sensitivity
Testing Machine Model (MM), Class B
+2000V - Human hand assembly
+200V - Machine automatic final
assembly
Shear
IEC 60068-2-21, Test Ue3: Shear
Force of 5N applied to the side of the
PCB
Moisture/Reflow
Sensitivity
IPC/JEDEC J-STD-020D.1
MSL3
Storage (Dry
Pack)
IPC/JEDEC J-STD-033C
MSL3
Solderability
EN/IEC 60068-2-58 Test Td
More than 90% of the electrode
should be covered by solder. Solder
temperature 245 °C ± 5 °C
Moisture Sensitivity
Antenova ships all devices dry packed in tape on reel with desiccant and moisture level indicator
sealed in an
airtight package. If on receiving the goods the moisture indicator is pink in colour or a
puncture of the airtight
seal packaging is observed, then follow J-STD-033 “Handling and Use of
Moisture/Reflow Sensitive Surface
Mount Devices”.
Storage (Out of Bag)
The M20050-1 modules meet MSL Level 3 of the JEDEC specification J-STD-020D - 168 hours
Floor Life
(out of bag) ≤30 °C/60% RH. If the stated floor life expires prior to reflow process
then follow J-STD-033
“Handling and Use of Moisture/Reflow Sensitive Surface Mount Devices”.
GPS RADIONOVA RF Antenna Module $$$9$$fi$$$$$$$ A A $$$$$$$§$$$$$$$$$$$$$$ $$ @ —B SECTION 5-3 SECTION A-A 4.4; Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
23
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Hazardous material regulation conformance
The RF antenna module meets RoHS requirements.
Packaging
Tape Characteristics
#
W
F
E
P0
P1
P2
32.00±0.3
14.20±0.1
1.75±0.2
4.00±0.1
16±0.1
2.00±0.1
D0
B0
T
K0
A0
D1
1.55±0.1
14.80±0.1
0.30±0.1
2.00±0.1
10.50±0.05
0.85±0.1
Dimensions in mm
Quantity
Leading Space
Trailing Space
1000 pcs / reel
50 blank module holders
50 blank module holders
GPS RADIONOVA RF Antenna Module \ DETAIL A Antennas for Wireless M2M Applications
GPS RADIONOVA® RF Antenna Module
Part No. M20050-1
Antennas for Wireless M2M Applications
24
Product Specification GPS RADIONOVA M20050-1-PS-1.0
Reel Dimensions
Width
(W)
Reel Diameter
(D)
Hub Diameter
(H)
Shaft Diameter
(C)
32.0mm
330.0±2mm
100.0mm
13.0+0.2/-0.0mm
www.antenova-m2m.com
Corporate Headquarters
Antenova Ltd.
2nd Floor, Titan Court,
3 Bishop Square,
Hatfield, AL10 9NA
UK
Tel:
+44 (0) 1223 810600
Email: sales@antenova-m2m.com
USA Headquarters
Antenova USA
100 Brush Creek Road, Suite 103,
Santa Rosa,
CA 95404
USA
Tel:
+1 (707) 890 5202
Email: sales@antenova-m2m.com
Asia Headquarters
Antenova Asia Ltd.
4F, No. 324, Sec. 1, Nei-Hu Road
Nei-Hu District
Taipei 11493
Taiwan, ROC
Tel:
+886 (0) 2 8797 8630
Fax:
+886 (0) 2 8797 6890
Email: sales@antenova-m2m.com
Copyright® Antenova Ltd. All Rights Reserved. Antenova
®, Antenova M2M, RADIONOVA®
and the Antenova and Antenova M2M logos are trademarks and/or registered trademarks of
Antenova Ltd. Any other names and/or trademarks belong to their respective companies.
The materials provided herein are believed to be reliable and correct at the time of print.
Antenova does not warrant the accuracy or completeness of the information, text, graphics or
other items contained within these information. Antenova further assumes no responsibility for
the use of this information, and all such information shall be entirely at the user’s risk.
Antennas for Wireless M2M Applications
25
Product Specification GPS RADIONOVA M20050-1 PS 1.0
Released October 2017

Products related to this Datasheet

RF RCVR GPS 1.575GHZ MODULE
RF RCVR GPS 1.575GHZ MODULE
M20050-1 EVALUATION BOARD
RF RCVR GPS 1.575GHZ MODULE