RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS:
– Global HSPA+ and 4G LTE support and certification
– Extremely resilient cellular connection through patented
Digi SureLink™, VRRP+ protocol and dual SIM slots
– Enterprise routing features for security, logging and
redundancy (e.g., stateful firewall, VPN, SNMP); no
annual enterprise software license required
– Digi Remote Manager provides mass configuration,
device management and troubleshooting tools
– Rugged aluminum enclosure, flanges and optional
DIN rail clip for flexible mounting
Accessories
Secure 3G/4G/LTE cellular router for retail, kiosk and industrial control applications
Digi TransPort® WR11 XT delivers a cost-optimized 4G LTE
connection to mission critical M2M applications around the
world. These cellular routers are ideal for connecting:
– Building and process automation controllers
– Smart grid assets (meters, switches and controllers)
– IP cameras and access controllers
– Remote data loggers, flow meters and sensing equipment
– Telco infrastructure controllers
– ATMs, kiosks and service terminals
DIGI TRANSPORT WR11 XT
The Digi TransPort WR11 XT provides a secure, reliable
connection to industrial controllers, retail terminals and
process automation equipment on third party sites or remote
locations. This drop-in connectivity gives operators a way
to reduce the cost of downtime and service calls and also
increase revenue by bringing distributed sites online faster.
Digi management solutions provide easy setup, configuration
and maintenance of large installations of remote Digi
TransPort devices. Digi Remote Manager® offers web-
based device management for remote Digi cellular routers,
gateways and third-party devices.
COMPACT 4G LTE
M2M ROUTER
CENTRAL
APPLICATION
3G/4G/LTE
DIGI REMOTE MANAGER®
DIGI TRANSPORT® WR11 XT
MANAGED SERVICE
PROVIDER
Service
Kiosk
ATM
Industrial
Controller
Gaming
Terminal
Digi TransPort®
WR21
Digi Remote
Manager®
Digi TransPort®
WR31
Digi TransPort®
WR44 R

WWW.DIGI.COM
EthernetPower
Antenna
Single antenna for
EVDO/HSPA+ variant
3.67 in
4.05 in
Height:
1 in
Mounting
for Screws
SPECIFICATIONS
CELLULAR
LTE - EMEA (M3)
LTE CAT 1: 800(B20)/900(B8)/1800(B3)/2100(B1)/2600 (B7)
2G EDGE: 900/1800 MHz
Transfer rate (max): 10 Mbps down, 5 Mbps up
LTE - EMEA/APAC (L7)
LTE CAT 3: 800(B20)/1800(B3)/2600(B7)
3G HSPA+: 900/2100 MHz
2G Edge/GPRS: 850/900/1800/1900 MHz
Transfer rate (max): 100 Mbps down, 50 Mbps up
Approvals: Vodafone
LTE - UNITED STATES (M4)
LTE CAT 1: 700(B12)/850(B5,B26)/AWS(B4)/1900(B2,B25)
Transfer rate (max): 10 Mbps down, 5 Mbps up
Approvals: Sprint (pending)
LTE - NORTH AMERICA (M6)
LTE CAT 1: 700(B12,B13)/850(B5)/AWS(B4)/1900(B2)
HSPA+: 850/1900 MHz
Transfer rate (max): 10 Mbps down, 5 Mbps up
Approvals: PTCRB, AT&T, Verizon, Telus (pending)
LTE - ANZ/LATAM (M9)
LTE CAT 1: 700(B28)/850(B5)/900(B8)/1800(B3)/2100(B1)
3G HSPA+: 850/900/2100 MHz
Transfer rate (max): 10 Mbps down, 5 Mbps up
GLOBAL HSPA+ - (U9)
3G HSPA+: 850/900/1700AWS/1900/2100 MHz
2G EDGE/GPRS: 850/900/1800/1900 MHz
Transfer rate (max): 21 Mbps down, 5.76 Mbps up
Approvals: PTCRB, Vodafone
CONNECTORS (2) 50 Ω SMA (center pin: female); (1) connector for non-LTE models
SIM SLOTS (2) Mini-SIM (2FF)
SIM SECURITY Screw-down SIM cover
SOFTWARE & MANAGEMENT
REMOTE MANAGEMENT Digi Remote Manager® (cloud based); SNMP v1/v2c/v3 (user installed/managed)
LOCAL MANAGEMENT WebUI (HTTP/HTTPS); CLI (Telnet, SSH, SMS)
MANAGEMENT/
TROUBLESHOOTING TOOLS FTP, SFTP, SCP; Protocol analyzer with PCAP for Wireshark; Event logging with Syslog and SMTP; NTP/SNTP
MEMORY 20 MB RAM, 10 MB file space
ETHERNET
PORTS (1) RJ-45; 10/100 Mbps (auto-sensing)
PHYSICAL
DIMENSIONS (L X W X H) 3 in x 4 in x 1 in (7.62 cm x 10.16 cm x 2.54 cm)
WEIGHT 0.5 lb (.22 kg)
STATUS LEDS Power on, WWAN signal strength, WWAN service
ENCLOSURE Industrial (Metal) / IP30
POWER REQUIREMENTS
POWER INPUT 5 VDC, 15W minimum power source required
POWER SUPPLY Must be used with a Digi approved power supply
POWER CONSUMPTION 3.5W typical (Idle); 10W typical (Peak Tx/Rx)
ENVIRONMENTAL
OPERATING TEMPERATURE -30° C to +70° C (-22° F to +158° F) reduced cellular performance may occur above +60° C
RELATIVE HUMIDITY 5% to 95% (non-condensing)
APPROVALS
CELLULAR PTCRB
SAFETY UL 60950, CSA 22.2 No. 60950, EN60950
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations*
Digi TransPort® WR11 XT
DIGI TRANSPORT® WR11 XT - TOP LEFT SIDE RIGHT SIDE
EthernetPower
Antenna
Single antenna for
EVDO/HSPA+ variant
3.67 in
4.05 in
Height:
1 in
Mounting
for Screws
EthernetPower
Antenna
Single antenna for
EVDO/HSPA+ variant
3.67 in
4.05 in
Height:
1 in
Mounting
for Screws
* Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.

SPECIFICATIONS
WWW.DIGI.COM
ENTERPRISE SOFTWARE
CAPABILITIES
– Centralized management of remote devices over 3G/4G/LTE
– Define standard configurations and automatically monitor individual devices
for PCI security compliance
– Report and alert on performance statistics, including connection history,
signal quality, latency, data usage and packet loss
– No servers or applications to operate and maintain
– Complete tasks for your entire device network in minutes
– Edit configurations and update firmware for your individual devices or groups
– Monitor the status and location of your remote device via a web browser
– Active or deactivate cellular lines and monitor data to ensure you never
incur overage charges
SECURITY
– Certified SSAE-16 facilities
– Over 175 Security Controls in place to protect your data
– Enables compliance with security frameworks like PCI, HIPAA, NIST and more
– Earned SkyHigh’s Cloud Trust Program highest ranking of Enterprise-Ready
Enterprise Software
PROTOCOL SUPPORT
HTTP, HTTPS, FTP, SFTP, SSL, SMTP, SNMP (v1/v2c/v3), SSH, Telnet and CLI for web management; Remote management via
Digi Remote Manager; SMS management, protocol analyzer, ability to capture PCAP for use with Wireshark; DynDNS;
Dynamic DNS client compatible with BIND9/No-IP/DynDNS
SECURITY/VPN
IP filtering, stateful inspection firewall with scripting, address and port translation; VPN: IPSec with IKEv1, IKEv2, NAT Traversal;
SSL, SSLv2, SSLv3, FIPS 197, open VPN client and server; PPTP, L2TP;(5) VPN tunnels (not upgradable); Cryptology: SHA-1, MD5, RSA; En-
cryption: DES, 3DES and AES up to 256-bit (CBC mode for IPsec); Authentication: RADIUS, TACACS+, SCEP for X.509; certificates; Content
filtering (via 3rd party); MAC address filtering; VLAN support
ROUTING/FAILOVER
IP pass-through; NAT, NAPT with IP port forwarding; Ethernet bridging; GRE; Multicast routing; Routing protocols: PPP, PPPoE,
RIP (v1, v2) OSPF, SRI, BGP, iGMP routing (multicast); IP failover: VRRP, VRRP+TM; Automatic failover/ failback to second
GSM network/standby APN
OTHER PROTOCOLS DHCP; Dynamic DNS client compatible with BIND9/No-IP/DynDNS; QoS via TOS/DSCP/WRED
PART NUMBERS
PART NUMBERS
DIGI TRANSPORT WR11 XT
DIGI FOUNDATIONS ADD-ONS
WR11-M300-DE1-XB Digi TransPort WR11 XT - 4G LTE EMEA/APAC, Single Ethernet
WR11-M400-DE1-XB Digi TransPort WR11 XT - 4G LTE Sprint, Single Ethernet
WR11-M600-DE1-XB Digi TransPort WR11 XT - 4G LTE North America, Single Ethernet
WR11-M900-DE1-XB Digi TransPort WR11 XT - 4G LTE APAC/LATAM, Single Ethernet
WR11-L700-DE1-XB Digi TransPort WR11 XT - 4G LTE EMEA/APAC, Single Ethernet with 2G/3G fallback
WR11-U900-DE1-XB Digi TransPort WR11 XT - HSPA+ Global, Single Ethernet
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years
DIGI REMOTE MANAGER®
INFRASTRUCTURE
– Hosted in a commercial-grade SAS 70-certified environment
– Superior availability, operating to 99.9% or greater
– Open APIs available to support application development
DESCRIPTION

DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
91004202
A11/619
PART NUMBERS ACCESSORIES*
76000926 Antenna - Cellular, 3G/4G/LTE
76000954 Antenna Base – SMA, 1m, RG174
76002074 Accessory Kit - AC Power, Std Temperature, EU Plug
76002065 Accessory Kit - DC Power
76002062 Accessory Kit - AC Power, Std Temperature, US Plug
76002063 Accessory Kit - AC Power, Std Temperature, Intl Plugs
76002064 Accessory Kit - AC Power, Extd Temperature, Intl Plugs
76000935 AC Power Supply - EU Plug to 5VDC - 2.5mm locking barrel plug
76000965 AC Power Supply - Extd Temperature, Universal plugs (US, EU, UK, AU) to 5VDC - 2.5mm locking barrel plug
76000934 AC Power Supply - US Plug to 5VDC - 2.5mm locking barrel plug
76000976 DC Power Supply - Converts 9-30VDC to 5VDC - 2.5mm locking barrel plug
76002021 AC Power Supply - Std Temperature, Universal plugs (US, EU, UK, AU) to 5VDC - 2.5mm locking barrel plug
76000826 Cable - Ethernet, RJ45 to RJ45, 2m
*Sold separately, unless otherwise noted.
Products related to this Datasheet
CELLULAR ROUTER 4G LTE EMEA/APAC
DIGI WR11 4G LTE ROUTER
CELLULAR ROUTER 4G LTE LATAM/ANZ
CELLULAR ROUTER 4GLTE AT&T VERIZ
CELLULAR ROUTER 4G LTE US SPRINT
CELLULAR ROUTER GLOBAL HSPA 3G
CELLULAR ROUTER US AT&T 4G/3G
CELLULAR ROUTER VERIZON 4G/3G
CELLULAR ROUTER GLOBAL HSPA 3G
CELLULAR ROUTER EMEA/APAC 4G/3G