T40700140x1-001 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
k) (w =13 DRAWING IS me mp RE :Asrn FOR :um mum A PIC'TS R'SFRVE) /:\ 0 I H/ 83 ‘ NOTES TECHNICAL DATA: SEE TABLE I THE HELEATION BET EEN WITE COLOT AND TIN IS PINI EQCWN73IN2 W ITE; PIN3 BLUE;PIN4 BLACK 3 CABLE LENGHT TOOI C 2m,7302:0.5m;*003 I 0m, *004.I 5m;*335:3m,*006:5v; EOR SPECIAL LENCHT 4 IE CLSTOMER NEED OTHER CABLE LE\GTH, 2LEASE CONTACT TE 3QODUCT MANAGE? OR SALES FOR HEL2 5 ALL FTODUCT MUST COMPLIA\CE WITH ROHS AND REACH. u§$m MM JJ%I PIN RAAAAMAMTINHEMPINQRMPINMEAPINAWJA; 3 fifi.*00X, *COI:0.Em>*OOE 0 3m,*003.I Om; 700: I,5m,*005:3r";*006 5m; /. InfiE/‘RTEIRIELMfi/fifiéfiiTE’cfi'EfiR‘Fiki‘uflw, 5 PIEMMRROHSRREACH WHE 6 COPPER ALLov NW 5 RUBBER CARING A COPPER ALLov 501v AUT 3 PAes UL9/- v0 NOISIAG 2 COPPER ALLov CONTACT I TABLE I NATERIAL )ESCRIPITON ITEM TECHNICAL DATA TAOIOOIAogIrocx TAO/omzozwcox I ~ L , RPC’MS’NE’ACOA’MKO 2LA A TAOTOOIAOAIVCOI PAAEL THICK444£H H&* RATED IMPULSE MOI, 830w , 5~A.5I~~m A L M L VOLTACE " V ’ ‘ RPL’IVIB’NE’XOA’IVIS’O,2LA 3 TAOTUUIAOJI’OD RATED VOLTAGE 60V 30v TVPE 303 PART NUVIEER RATED CURRENT 3A ‘ N \ THIS DRAWING IS A CONTROLLED DOCJNENT ”Ink Pan ”DECZOW -TE TE f 4 N ’ POLLETION 3 TEA,A)I»IIVE\II>EI2 W WWW —_ mm m y DEGREE mums WWI”:PREMIERE) ”In“ ”coacECzoIe Am A ,: s: L ‘U A N ONEWVLTAGE H Wm Ian XI No PANEL CONNECTOT I‘IIT SIGNLE L.ATEGORV 0m 1, «WWW » ‘ A I » I; A A W ‘m i025 r IIIIE NALE SII/E «Es—\L K/I,\TIN‘U MATERIAL CROLP II , 2m 10w I387I00IAO , PTOTECTICN I 6‘ AAPILC 1 r IIA’I3IIAATI C1: LAJ,LOL,:/:WINE\G REb-ZILTJTI) magnum my: W“ BB , W , A2 , Lac-TAOIOUIACATOOX , maIchaIJ ITITTsI‘JpeCLECJSTCMEJIDRAWNG “M 6 I WU IOTI mA P:VISIONS P LTV D,§LRIP'IUN MY: OWN Av A INITIAL IELEASE I’EDECZCIé VI) X mm mm (I p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
T40700140X100X
Nick Pan 08DEC2016
Kobby Zhao 08DEC2016
Xiang Xu 08DEC2016
6:1 1 1 A
108-106140
114-137144-1
-
TBD -
mm
-
0.25
0.15
-
M8 PANEL CONNECTOR WITH SIGNLE
WIRE MALE SIDE REAR MOUNTING
-
-
20
20
-
BY -
material_2 finish_spec_2
AINITIAL RELEASE
19DEC2016
N.P X.X
12.6
16.8
5.0
L
M8X1
2.2
2.0
8.10
+0.10
0
7.10
+0.10
0
PANEL THICK
2.5~4.5mm
X45$0.50
TECHNICAL DATA T4070014031-00X T4070014041-00X
RATED IMPULSE
VOLTAGE 1500V 800V
RATED VOLTAGE 60V 30V
RATED CURRENT 3A
POLLETION
DEGREE 3
OVERVOLTAGE
CATEGORY II
MATERIAL GROUP II
DEGREE OF
PROTECTION IP67
TEMPERATURE -40$C~85$C
RPC-M8-MF-4CON-M8-0.2LA 4 T4070014041-001
RPC-M8-MF-3CON-M8-0.2LA 3 T4070014031-001
TYPE POS . PART NUMBER
WIRE 6
COPPER ALLOY NUT 5
RUBBER O-RING 4
COPPER ALLOY BODY NUT 3
PA66 UL94 V0 HOUSING 2
COPPER ALLOY CONTACT 1
MATERIAL DESCRIPITON ITEM
TABLE 1
NOTES:
1. TECHNICAL DATA: SEE TABLE 1
. THE RELEATION BETWEEN WIRE COLOR AND PIN IS:
PIN1 BROWN;PIN2 WHITE; PIN3 BLUE;PIN4 BLACK;
3. CABLE LENGHT:-001:0.2m;-002:0.5m;-003:1.0m;
-004:1.5m;-005:3m;-006:5m; FOR SPECIAL LENGHT
4. IF CUSTOMER NEED OTHER CABLE LENGTH, PLEASE
CONTACT TE PRODUCT MANAGER OR SALES FOR HELP.
5. ALL PRODUCT MUST COMPLIANCE WITH ROHS AND REACH.
:
1. : 1
. PIN :PIN1 ,PIN2 ,PIN3 ,PIN4 ;
3. :-00X, -001:0.2m;-002:0.5m;-003:1.0m;
-004:1.5m;-005:3m;-006:5m;
4. , TE ;
5. ROHS REACH.
PIN 1 PIN 3
PIN 4
12
3
4
5
6
SW 7
SW 10
SW 12
PIN 1
PIN 3
PIN 2
PIN 4
RECOMMENDED PANEL SIZE
2
2

Products related to this Datasheet

CBL MALE TO WIRE LEAD 4POS 0.66'
CBL MALE TO WIRE LEAD 3POS 0.66'