XM3, XM2S Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
D-sub Connectors XM3/XM2S 1
D-sub Connectors
XM3/XM2S
The D-sub Connector are Ideal for Office
Automation Interfacing
Shielded against EMI.
Multi-hole, ferrite-core Connectors (XM3B-F) offers space-sav-
ing design and superior noise protection at high frequency.
Rugged, compact, metallized plastic hood (XM2S) provides
excellent noise protection.
• Conforms to UL standards.
(No. E103202)
(XM2S hoods and other models not included.)
Available with many kinds of standard Anchors and grounding fixtures.
• RoHS Compliant.
Connectors and Hoods
Model XM3B XM3B-F
Type Sockets with Right-angle
DIP Terminals
Sockets with Right-angle
DIP Terminals and ferrite core
Appearance
Model XM3C XM3F XM3A XM3D
Type Plugs with Right-angle
DIP Terminals
Sockets with Straight
DIP Terminals
Plugs with Solder Cup
Terminals
Sockets with Solder Cup
Terminals
Appearance
Model XM2S XM2S-E
Type Straight Cable Connection
Metallized Plastic
Right Angle Cable Connection
Metallized Plastic for 9 and 25 terminal models
Straight Cable Connection,
with ESD Production for 9 terminal models
Appearance
OI'IIROD
2D-sub Connectors XM3/XM2S
Ratings and Characteristics
Materials and Finish
Connectors
Hoods
Note:
Jackscrews (thumbscrews) for the straight, non-ESD version of the XM2S hood are sold separately. See “Accessories” section of this datasheet.
Applicable Wires
The applicable wires for solder cup terminals are AWG 22 to 28 (solid or stranded).
XM3A, XM3B, XM3B-F,
XM3C (except 37 terminal models),
XM3D, XM3F
XM3C - 37 terminal models XM2S, XM2S-E
(Hoods)
Rated current 5 A 3 A
- - -
Rated voltage 300 VAC
Contact resistance 15 mΩ max. (at 20 mV, 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength 1,000 VAC for 1 min. (leakage current: 1 mA max.)
Total insertion force Number of terminals x 3.33 N max.
Removal force 0.29 N min. (for gauge diameter of 0.99 mm)
Insertion Durability 200 times
Ambient operating
temperature
55°C to 105°C (with no icing) 25°C to 85°C
Shield performance Mounted in panel: 25 dB min. (30 to 900 MHz)
Mounted on board: 20 dB min. (30 to 900 MHz) - - -
XM3B XM3B-F XM3C XM3F XM3A XM3D
Housing Fiber-glass reinforced PBT resin (UL94V-0)/black Fiber-glass reinforced PBT resin
(UL94V-0)/Milky white
Contacts Mating End Phosphor Bronze / Nickel base, gold plated (0.4 μm)
Bronze / Nickel
base, gold plated
(0.4
μ
m)
Phosphor
Bronze / Nickel
base, gold plated
(0.4
μ
m)
Terminals Phosphor Bronze / Nickel base,
tin plated (2 μm)
Phosphor Bronze / Nickel base,
tin plated (3 μm)
Bronze / Nickel
base, tin plated
(3 μm)
Phosphor
Bronze / Nickel
base, tin plated
(3 μm)
Shell Steel.
Nickel plated
XM2S XM2S-E
Straight Connecting Cable Right-angle Connecting Cable Straight Connecting Cable with
ESD Protection
Housing ABS resin / nickel plated ABS resin
Cable clamp Steel / nickel plated
Lock screw (Driver type) Steel / nickel plated - - - - - -
Lock screw (Jackscrew) Brass / nickel plated (See note) Brass / nickel plated Fiber-glass reinforced polyamide
(UL94V-0)/black
OI'I'IROD Dimensions
D-sub Connectors XM3/XM2S 3
XM3B Sockets with Right-angle DIP Terminals
Dimensions
Ordering Information
Note: 1. Use the XM3B-@@22 (No anchors or grounding fixtures) in combination with suitable Anchors and Grounding Fixtures.
2. Two M3 x 0.5 Tap Hole Grounding Fixtures and an M3 x 0.5 Lock Pin Grounding Fixture for the Anchor Side are provided.
Two, 3.1 dia.
25-contact model shown above.
(With anchor 2, Lock Pin, Grounding Fixtures)
Mounting holes (t = 1.6 mm, bottom view)
Two, 3.2 ±0.1 dia.
1 ±0.1 dia.
XM3B-@@22-@@@
No. of
contacts
ABCDEF
9 30.8 24.99 16.30 10.96 8.22 2.74
15 39.1 33.32 24.65 19.18 16.44 2.74
25 53.0 47.04 38.35 33.12 30.36 2.76
37 69.3 63.50 54.80 49.68 46.92 2.76
Note: XM3B Sockets were manufactured in accordance with JIS X 5101. Terminal pitches are a mixed arrangement
of 2.77 and 2.74 mm contacts on 25 and 37 contact models as specified in the JIS standard. A pitch of 2.76 mm
is recommended for the mounting holes because of the more advanced numerical control available today.
This is sufficient to avoid any problems.
(unit:mm)
Appearance
Accessories
No. of
contacts
XM2Z-0011 Anchor 2
(M2.6 × 0.45 metric screws)
XM2Z-0013 Anchor 2
(#4-40 UNC inch screws)
XM2Z-0011 Anchor 2 (M2.6 × 0.45
metric screws)
XM2Z-0013 Anchor 2 (#4-40 UNC
inch screws)
XM2Z-0061
Tap Hole Grounding Fixtures
XM2Z-0062
Lock Pin Grounding Fixtures
9 XM3B-0922-111 XM3B-0922-131 XM3B-0922-112 XM3B-0922-132
15 XM3B-1522-111 XM3B-1522-131 XM3B-1522-112 XM3B-1522-132
25 XM3B-2522-111 XM3B-2522-131 XM3B-2522-112 XM3B-2522-132
37 XM3B-3722-111 XM3B-3722-131 XM3B-3722-112 XM3B-3722-132
Appearance
Accessories
No. of
contacts
No anchors
--- XM2Z-0061
Tap Hole Grounding Fixtures
XM2Z-0062
Lock Pin Grounding Fixtures
9 XM3B-0922 XM3B-0922-501 XM3B-0922-502
15 XM3B-1522 XM3B-1522-501 XM3B-1522-502
25 XM3B-2522 XM3B-2522-501 XM3B-2522-502
37 XM3B-3722 XM3B-3722-501 XM3B-3722-502
Tap Hole Grounding
Fixture
Anchor 2
Lock Pin Grounding
Fixture
Anchor 2
Tap Hole Grounding
Fixture
Lock Pin Grounding
Fixture
omRon Dimensions Ordering Information
4D-sub Connectors XM3/XM2S
XM3B-F Sockets with Right-angle DIP Terminals and Ferrite Cores
Dimensions
Ordering Information
25-contact model shown above.
(With Tap Hole Grounding Fixtures) Two, M3
Two, M3
Ferrite core
Tap Hole Grounding
Fixture
Mounting holes (t = 1.6 mm, bottom view)
Two, 3.2 ±0.1 dia.
1 ±0.1 dia.
XM3B-@@22-501F
No. of
contacts
ABCDEFG
9 30.8 24.99 16.30 10.96 8.22 2.74 14.3
15 39.1 33.32 24.65 19.18 16.44 2.74 22.0
25 53.0 47.04 38.35 33.12 30.36 2.76 36.5
37 69.3 63.50 54.80 49.68 46.92 2.76 53.3
Note: XM3B Sockets were manufactured in accordance with JIS X 5101. Terminal pitches are a mixed arrangement
of 2.77 and 2.74 mm contacts on 25 and 37 contact models as specified in the JIS standard. A pitch of 2.76 mm
is recommended for the mounting holes because of the more advanced numerical control available today.
This is sufficient to avoid any problems.
(unit:mm)
Appearance
Accessories
No. of
contacts
XM2Z-0061
Tap Hole Grounding Fixtures
9 XM3B-0922-501F
15 XM3B-1522-501F
25 XM3B-2522-501F
37 XM3B-3722-501F
Tap Hole Grounding Fixture
OI'I'IROD Dimensions Ordering Information
D-sub Connectors XM3/XM2S 5
XM3C Plugs with Right-angle DIP Terminals
Dimensions
Ordering Information
Note: 1. Use the XM3C-@@22 (No anchors or grounding fixtures) in combination with suitable Anchors and Grounding Fixtures.
2. Two M3 x 0.5 Tap Hole Grounding Fixtures and an M3 x 0.5 Lock Pin Grounding Fixture for the Anchor Side are provided.
3. XM3C-@@22-@3@ versions with Inch Screws are also available.
25-contact model shown above.
(No Anchor or Grounding Fixtures)
Mounting holes (t = 1.6 mm, bottom view)
1 2
N-1 N
E
B
3.3
2.84
3.6
12.5
18.5
3.0
9.6
5.9 0.3
3.2
6.25
8.35
D
C
B
A
G
F
Two, 3.1 dia.
12
N-1 N
B±0.1
D±0.1
E±0.1
2.84±0.1
15.5
3.0
9.9
F±0.1
F±0.1
1±0.1 dia.
Two, 3.2±0.1 dia.
XM3C-@@22-@@@
No. of
contacts
ABCDEFG
9 30.8 24.99 16.91 10.96 8.22 2.74 1.37
15 39.1 33.32 25.25 19.18 16.44 2.74 1.37
25 53.0 47.04 38.96 33.12 30.36 2.76 1.38
37 69.3 63.50 55.42 49.68 46.92 2.76 1.38
Note: XM3C Sockets were manufactured in accordance with JIS X 5101. Terminal pitches are a mixed arrangement of 2.77 and 2.74 mm con-
tacts on 25 and 37 contact models as specified in the JIS standard. A pitch of 2.76 mm is recommended for the mounting holes because
of the more advanced numerical control available today. This is sufficient to avoid any problems.
(unit:mm)
Appearance
Accessories
No. of
contacts
XM2Z-0011 Anchor 2
(M2.6 × 0.45 metric screws)
Tap Hole Grounding Fixtures Lock Pin Grounding Fixtures
9 XM3C-0922-111 XM3C-0922-112
15 XM3C-1522-111 XM3C-1522-112
25 XM3C-2522-111 XM3C-2522-112
37 XM3C-3722-111 XM3C-3722-112
Appearance
Accessories
No. of
contacts
No anchors
--- Tap Hole Grounding Fixtures Lock Pin Grounding Fixtures
9 XM3C-0922 XM3C-0922-501 XM3C-0922-502
15 XM3C-1522 XM3C-1522-501 XM3C-1522-502
25 XM3C-2522 XM3C-2522-501 XM3C-2522-502
37 XM3C-3722 XM3C-3722-501 XM3C-3722-502
Anchor 2
Tap Hole Grounding Fixture
Anchor 2
Lock Pin Grounding Fixture
Lock Pin Grounding Fixture
OI'IIROD Dimensions ~ ‘ i_i i . inn-Emmi r. 1 ‘ WEDDDDUEEEDD m Ordering Information
D-sub Connectors XM3/XM2S
XM3F Sockets with Straight DIP Terminals
Dimensions
Ordering Information
25-contact model shown on the left.
(No anchors or grounding fixtures)
25-contact model shown on the left.
(With Anchors and Grounding Fixtures)
Mounting holes (t = 1.6 mm, bottom view)
NN-1
21
N-1 N
12
21
NN-1
12
NN-1
1
2
N-1N
3.2
9
7
6.1 0.3
0.5
Two, 3.1 dia.
B
A
C
F
DE
G
12.5 7.9
2.84
0.50.7 3.2 2.8
9
7
6.8 6.1 0.3
M2.6×0.45
Anchor
Lock Pin
Grounding
Fixture
B
A
C
F
DE
G
12.5 7.9 6
5
0.50.7
C±0.1
F±0.1
F±0.1
E±0.1
B±0.1
(D)
2.84
Two, 3.2±0.1 dia.
1±0.1 dia.
H H
2.84
XM3F-@@20
No. of
contacts
ABCDEFGH
9 30.7 24.99 10.98 1.37 8.22 2.74 19.00 16.33
15 39.0 33.32 19.20 1.37 16.44 2.74 27.12 24.66
25 52.9 47.04 33.12 1.38 30.36 2.76 41.04 38.38
37 69.2 63.50 49.68 1.38 46.92 2.76 57.60 54.84
(unit:mm)
XM3F-@@20-112
Appearance
No. of
contacts No anchors or Grounding Fixtures Anchors and Lock Pin Grounding Fixtures
9 XM3F-0920 XM3F-0920-112
15 XM3F-1520 XM3F-1520-112
25 XM3F-2520 XM3F-2520-112
37 XM3F-3720 XM3F-3720-112
OI'I'IROD Dimensions Ordering Information
D-sub Connectors XM3/XM2S 7
XM3A Plugs with Solder-cup Terminals
XM3D Sockets with Solder-cup Terminals
Dimensions
Ordering Information
Note: 25-contact model shown above.
Note: 25-contact model shown above.
N
12
N-1
E
12.4 8.35
GF
D
C
B
A
5.9
8.25 1.5
Two, 3.1 dia.
1.48 dia.
12
N-1N
E
12.4 7.9
GF
D
C
B
A
6.1
8.45 1.5
Two, 3.1 dia.
1.53 dia.
XM3A-@@21
No. of
contacts
ABCDEFG
9 30.7 24.99 16.91 10.96 8.22 2.74 1.37
15 39.0 33.32 25.25 19.18 16.44 2.74 1.37
25 52.9 47.04 38.96 33.12 30.36 2.76 1.38
37 69.2 63.50 55.42 49.68 46.92 2.76 1.38
(unit:mm)
XM3D-@@21
No. of
contacts
ABCDEFG
9 30.7 24.99 16.33 10.96 8.22 2.74 1.37
15 39.0 33.32 24.66 19.18 16.44 2.74 1.37
25 52.9 47.04 38.38 33.12 30.36 2.76 1.38
37 69.2 63.50 54.84 49.68 46.92 2.76 1.38
Appearance
No. of
contacts
Plugs Sockets
9 XM3A-0921 XM3D-0921
15 XM3A-1521 XM3D-1521
25 XM3A-2521 XM3D-2521
37 XM3A-3721 XM3D-3721
omRon Dimensions
8D-sub Connectors XM3/XM2S
XM2S / XM2S-E Straight and Right Angle Hoods
Dimensions
Max. applicable diameter: 9 dia. Max. applicable cable diameter: F dia.
Lock screw
M2.6 × 0.45
M3 × 0.5
#4-40 UNC
Lock screw
M2.6 × 0.45
M3 × 0.5
#4-40 UNC
Dot (screw head)
9-contact Hood
with Straight Connecting Cable
XM2S-091@
No. of
contacts
ABCDEF
15 40.5 33.32 26.5 19 30 10
25 54.0 47.04 40 29 38 11
37 70.5 63.50 57 42 50 13
(unit:mm)
9-contact Hood
15, 25 and 37-contact Hood
with Straight Connecting Cable
XM2S-@@1@
15, 25 and 37-Contact Hoods
Dot Shape
No dot 1 dot 2 dots
16
5 dia.
48
5.5
25.2
18.2
24.99
45
Max. applicable
cable diameter: 9 dia.
Lock screw
M2.6 × 0.45
Groove
Max. applicable diameter: 11 dia. (See note.)
15
23
39
41
5 dia.
6
Lock screw
M2.6 × 0.45
M3 × 0.5
#4-40 UNC
40
47.04
54
Groove
9-contact Hood with
Right-angle Connecting Cable
XM2S-092@
(unit:mm)
25-contact Hood with
Right-angle Connecting Cable
XM2S-252@
Groove Shape
No Groove 1 Groove 2 Grooves
Note: The maximum applicable cable diameter for
the 25-contact right-angle hood is 9 dia if
the cable clamp supplied is mounted facing
the rear.
Do not use a cable bushing in this case.
O rderin Information Max dehcdme cah‘edmmetev gm OI'I'IROD
D-sub Connectors XM3/XM2S 9
Note:
Jackscrews (thumbscrews) for the straight, non-ESD version of the XM2S hood are sold separately. See “Accessories” section of this datasheet.
Ordering Information
Straight hoods
*Jackscrews(thumbscrews) for the straight hoods without ESD protection are sold separately. See XM2Z-007@ (Anchor 5) in the Accessories section of this datasheet.
Right-angle hoods
*Jackscrews (thumbscrews) for the right-angle hoods are standard, supplied with the hoods.
Straight hood with ESD Protection
*Overmolded Jackscrews (thumbscrews) for the straight hoods with ESD protection are standard, supplied with the hoods.
Note: 1. The cable bushing, cable clamp, shielded tape and assorted screws are supplied with all hoods
2. Lock screws are attached to the Hood. Select D-sub Connectors with Anchors or Grounding Fixtures that fit the lock screw of the hood.
3. Anchor 1 cannot be used with the 9 Contact Right-angle Hoods.
15
32.2
24.99
18.2
13 11
40.8
Max. applicable cable diameter: 9 dia.
M2.6 × 0.45
9-contact Hood
with Straight Connecting Cable
and ESD Protection
XM2S-0911-E
(unit:mm)
Lock screw M2.6 x 0.45 metric screws
(No dot)
M3 x 0.5 metric screws
(1 dot)
#4-40 UNC inch screws
(2 dots)
Applicable
Anchors
No. of contacts
Anchor 1 XM2Z-0001 XM2Z-0002 XM2Z-0003
Anchor 2 XM2Z-0011 XM2Z-0012 XM2Z-0013
Anchor 3 XM2Z-0021 XM2Z-0022 XM2Z-0023
9 XM2S-0911 XM2S-0912 XM2S-0913
15 XM2S-1511 XM2S-1512 XM2S-1513
25 XM2S-2511 XM2S-2512 XM2S-2513
37 XM2S-3711 XM2S-3712 XM2S-3713
Lock screw M2.6 x 0.45 metric screws
(No groove)
M3 x 0.5 metric screws
(1 groove)
#4-40 UNC inch screws
(2 groove)
Applicable
Anchors
No. of contacts
Anchor 1
(See Note 3) XM2Z-0001 XM2Z-0002 XM2Z-0003
Anchor 2 XM2Z-0011 XM2Z-0012 XM2Z-0013
Anchor 3 XM2Z-0021 XM2Z-0022 XM2Z-0023
9 XM2S-0921 XM2S-0922 XM2S-0923
25 XM2S-2521 XM2S-2522 XM2S-2523
Lock screw M2.6 x 0.45 metric screws
(No groove)
Applicable
Anchors
No. of contacts
Anchor 1 XM2Z-0001
Anchor 2 XM2Z-0011
Anchor 3 XM2Z-0021
9 XM2S-0911-E
OI'IIROD Egg
10 D-sub Connectors XM3/XM2S
Accessories for XM3 (Sold Separately)
XM2T Dust Covers for Sockets
XM2Z Anchors
Note: 2 anchors are necessary per connector. Anchors are not packaged in pairs.
Dust Cover holding ring
0.9 dia.
With Retaining Ring
XM2T-@@01
No. of
contacts
ABCD Model
9 17.7 16.3 8 68 XM2T-0901
15 26.1 24.7 10 77 XM2T-1501
25 39.8 38.4 15 120 XM2T-2501
37 56.2 54.8 18 135 XM2T-3701
Without Retaining Ring
XM2T-@@01-0
No. of
contacts
ABC Model
9 17.7 16.3 8 XM2T-0901-0
15 26.1 24.7 10 XM2T-1501-0
25 39.8 38.4 15 XM2T-2501-0
37 56.2 54.8 18 XM2T-3701-0
XM2T Rating and Material
Operating Temperature 25°C to 85°C
Material Polyamide resin
Materials and Finish
Zinc die-cast/nickel plated
Par t A
Female screw
(Mates with lock
screw and
mounting screw)
M2.6 × 0.45
M3 × 0.5
#4-40 UNC
Female screw
(Mates with lock screw)
M3 × 0.5
Materials and Finish
Iron/nickel plated
5
Anchor 1 (Rectangular)
XM2Z-000@
Thread Type Model
M2.6 x 0.45 metric screw XM2Z-0001
M3 x 0.5 metric screws XM2Z-0002
#4-40 UNC inch screws XM2Z-0003
Anchor 2 (Hexagonal)
XM2Z-001@
Thread Type Model
M2.6 x 0.45 metric screw XM2Z-0011
M3 x 0.5 metric screws XM2Z-0012
#4-40 UNC inch screws XM2Z-0013
Female screw
(mates with lock screw)M3 × 0.5
Materials and Finish
Iron/nickel plated
5
Anchor 3 (Hexagonal)
XM2Z-002@
Thread Type Model
M2.6 x 0.45 metric screw XM2Z-0021
M3 x 0.5 metric screws XM2Z-0022
#4-40 UNC inch screws XM2Z-0023
Note: When using a Dust Cover, secure the
holding ring at part A.
Note: Anchor 3 is used for panel mounting
connectors. Applicable cable panel
thickness is 0.6 to 1.3 mm.
OI'I'IROD flag >- 792% cadfllg EDECIEL. @[flgw
D-sub Connectors XM3/XM2S 11
XM2Z Grounding Fixtures for XM3B
Note: 2 Grounding Fixtures are necessary per connector. Grounding Fixtures are not packaged in pairs.
Assembly Information
Anchors and Grounding Fixtures
Combination of Hexagonal Anchors for each connector (in post installation)
Anchor 2 and 3
Note: Use Grounding Fixtures
XM2Z-0061 or XM2Z-0062.
Anchor 1
Note: 1. Use Grounding Fixtures
XM2Z-0063 or XM2Z-0064.
2. Use a 6-mm screw that mates with the male
screw on Anchor 1.
Without Anchor
Note: Always use a screw without an Anchor.
A grounding Fixture (fixed-side tap) can
be used in place of the hexagonal nut.
Type Model Without Panel Insertion With Panel Insertion Commercially available nut
DIP L type socket XM3B-@@22 XM2Z-001@XM2Z-002@Necessary
XM3B-@@22-501@Not Necessary
XM3B-@@22-502
DIP L type plug XM3C-@@22 XM2Z-001@XM2Z-002@Necessary
XM3C-@@22-501 Not Necessary
XM3C-@@22-502
DIP straight socket XM3F-@@20 XM2Z-001@XM2Z-002@Necessary
2.35 dia. Screw A
4 dia.
Materials and Finish
Brass/nickel plated
Anchor 5
XM2Z-007@Thread Type (A) Number of
Grooves
Groove Shape Model
M2.6 x 0.45 metric screw None XM2Z-0071
M3 x 0.5 metric screws 1 XM2Z-0072
#4-40 UNC inch screws 2 XM2Z-0073
Note: Anchor 5 is for use only with the Straight Connecting XM2S hoods, to provide a Thumbscrew feature.
2 anchors are necessary per connector. Anchors are not packaged in pairs.
Material and Finish
Phosphor bronze/nickel plated
Applicable through-hole diameter: 3.2 dia.
Fixed side tap hole
(M3 × 0.5) or through
hole (3.5 dia.)
Material and Finish
Steel/nickel plated
Fixed side tap hole
(M3 × 0.5) or through
hole (4.0 dia.)
PCB side
M3 × 0.5
Tap Hole Grounding Fixtures
XM2Z-006@
Thread Type Tap Hole
Grounding Fixtures
Lock Pin
Grounding Fixtures
Fixed-side tap holes XM2Z-0061 XM2Z-0062
Fixed-side through holes XM2Z-0063 XM2Z-0064
Lock Pin Grounding Fixtures
XM2Z-006@
Anchor
2 or 3
Connector Grounding Fixture
(fixed-side tap hole)
Anchor 1 Connector
Grounding
Fixture (fixed-
side tap hole) Commercial
screws
Commercial
screws (M3)
Connector Commercial
hexagonal
nut (M3)
omRon _________________________
12 D-sub Connectors XM3/XM2S
Combination Examples
Note: 1. 2 Anchors are required per connector. Anchors are not packaged in pairs
2. Applicable panel thickness is 1.3 mm max.
Hood
Hood
(XM2S-@@1@)
Plug
Plug with Solder-cup Terminals
Sockets
Sockets with Right-angle DIP
Terminals (With Anchor 2 and
Tap Hole Grounding Fixtures)
Sockets and Right-angle DIP
Terminals (With Anchor 2 and
Lock Pin Grounding Fixtures)
Sockets and Right-angle DIP
Terminals (no anchor or
grounding fixtures)
Sockets with Solder-cup Terminals
Anchor
Anchor 1
(XM2Z-000@)
Anchor 2
(XM2Z-001@)
Anchor 3
(XM2Z-002@)
Relaying Example
Anchor 1 Hood
Lock screw M2.6 × 0.45
(See note.)
Anchor 1
Note: Screw the lock screw of the Hood into the hole on Anchor 1.
Panel-mounting Sockets
Commercial
nut
Panel
Connector
Anchor 2
Commercial
screw
Panel
Anchor 1
Connector
Commercial
M3 nut
Panel
(t = 1.3 max.)
Connector
Anchor 3
Commercial
M3 nut
Panel
(t = 1.3 max.)
Anchor 3
XM3D
Panel Dimensions
Panel mounting procedure
Not secured to the panel Secured to the panel
Applicable anchors
Anchor 2 Anchor 1 Anchor 3 or M3 screws
Panel
dimensions
A min.
11.4 min.
Two, R3.2
6.4 min.
Four, R2.5
No. of contacts
A (mm)
9
15
25
37
31.0
39.4
53.3
69.6
No. of contacts
A (mm)
9
15
25
37
34.1
42.4
56.1
72.6
No. of contacts A (mm)
9
15
25
37
24.99
33.32
47.04
63.50
A min.
13 min.
Four, R1
11.4 min.
Four, R3.4
Two, 3.2
±0.1 dia.
B (mm)
20.5
28.8
42.5
59.1
OITIROD
D-sub Connectors XM3/XM2S 13
Precautions
Correct Use
Grounding
To ground, create copper foil around the connector attachment hole on the
board, assemble the connector and grounding fixture, and dip in solder as
shown below.
Tap Hole Grounding Fixtures
Insert the connector into the PCB, tighten the screws, and then dip-solder the
connector terminals to the board.
Lock Pin Grounding Fixtures
Insert the connector into the PCB and then simultaneously dip-solder the con-
nector terminals and lock pin to the board.
Attaching the Dust Cover
To attach the cord to the connector, use Anchor 1 and secure it as shown
below.
To attach the cord to a panel, drill an M3 hole in the panel and secure the cord
to it with an M3 screw. If the cord is not required, cut it off. Use a commercially
available M3 screw.
Tightening Clamp Screws
Use the following torques when tightening cable clamp to hood.
Terminal Screw Tightening Torque (N·m)
Shielded Cable Preparation
Refer to the following diagram when soldering shielded cable to the connector
when using a hood.
1. Fold the unravelled braided shield back over the cable bushing
2. Wrap tape around the folded shield.
Shield Effects
When connecting the braided cable shield to a connector hood, use the cable
clamp to clamp all the braids at once through the shielded tape.
Mate the lock screw washer and spring washer outside the connector when
assembling the hood.
Keep the shell flange of the connector as far away from the metal panel as
possible to maximize the shield effect with a connector mounted to a panel.
The ground wire for the connector will fall into the shell (external metal cover-
ing) with solder-cup terminals, so connect the ground wire to the panel or to
ground on the board.
XM3A/XM3D Connector Insertion and Removal
Grasp the connector or the hood cover when inserting and removing the con-
nector. Never try to remove the connector by pulling the cable.
Soldering - Automated Soldering Conditions.
(Jet Flow) (XM3B, XM3C and XM3F)
1. Soldering temperature: 250 ±5°C
2. Continuous soldering time: Within 5 s
9
Contacts
15
Contacts
25
Contacts
37
Contacts
0.25 0.44 0.49
Tap Hole Grounding Fixtures
PCB (t = 1.6 mm)
Approx. 2.3
M3 screw
Lock Pin Grounding Fixtures
PCB (t = 1.6 mm)
Approx.
2.2 to 2.5
Cord
XM3B
Anchor 1
No. of Contacts L (mm)
925
15 35
25 40
37 45
Braided shield
Cable bushing
10 ±1 (Folded shield dimensions)
12 (Taped shield dimensions)
Clamp screws (2)
Lock screw
washers (2)
with spring
washer
Cable bushing (1)
Shielded tape (1)
Cable clamp
Cover screw
hexagonal nut
(2)
Shell flange
Panel mounting holes
Gap
Panel
OI'IIROD OI'DROFL
14 D-sub Connectors XM3/XM2S
OMRON ON-LINE
Global - http://www.omron.com
USA - http://www.components.omron.com
Cat. No. G057-E-1a Printed in USA
OMRON ELECTRONIC
COMPONENTS LLC
55 E. Commerce Drive, Suite B
Schaumburg, IL 60173
847-882-2288
01/13 Specifications subject to change without notice
All sales are subject to Omron Electronic Components LLC standard terms and conditions of sale, which
can be found at http://www.components.omron.com/components/web/webfiles.nsf/sales_terms.html
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.

Products related to this Datasheet

CONN DSUB JACKSCREW
CONN BACKSHELL 15POS 180DEG SHLD
CONN D-SUB PLUG 9POS R/A SLDR
CONN D-SUB RCPT 9POS SLDR CUP
CONN D-SUB PLUG 9POS SLDR CUP
CONN D-SUB PLUG 37POS R/A SLDR
CONN BACKSHELL 9POS 180DEG SHLD
CONN D-SUB RCPT 9POS VERT SLDR
CONN BACKSHELL 15POS 180DEG SHLD
CONN BACKSHELL 37POS 180DEG SHLD
CONN BACKSHELL 25POS 90DEG SHLD
CONN D-SUB PLUG 25POS SLDR CUP
CONN D-SUB RCPT 9POS R/A SLDR
CONN D-SUB RCPT 9POS R/A SLDR
CONN D-SUB RCPT 37POS SLDR CUP
CONN D-SUB PLUG 15POS R/A SLDR
CONN D-SUB RCPT 15POS VERT SLDR
CONN D-SUB RCPT 9POS R/A SLDR
CONN D-SUB RCPT 9POS VERT SLDR
CONN D-SUB PLUG 15POS R/A SLDR
CONN D-SUB RCPT 15POS SLDR CUP
CONN D-SUB PLUG 37POS SLDR CUP
CONN D-SUB PLUG 15POS SLDR CUP
CONN D-SUB RCPT 15POS R/A SLDR
CONN D-SUB PLUG 25POS R/A SLDR
CONN D-SUB PLUG 25POS R/A SLDR
CONN D-SUB RCPT 25POS VERT SLDR
CONNECTOR
CONN D-SUB RCPT 25POS R/A SLDR
CONN D-SUB RCPT 25POS R/A SLDR