CSI-SAFE-ccc-UFFR Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
ITEM DESCRIPTION MATERIAL FINISH A U,FL PLUG BRASS GOLD SEALED SMA FEM ULKHEAD MOU CONNECTOR UPDATED TO ADD DIMENSIONS TO NUT. WASHER AND O’RING D NUT BRASS NICKEL E WASHER BRASS NICKEL F O-RING Si RUBBER BLACK EAT SHRIN TUHNG A72 0228 SEE PART NUMBER TABLE [12] I083 [210] I .. . I I A H ‘31 Q) .40 Q) 36 [8] [102] [9‘1] 1/4-36UNS-ZA 1/4 - 36UNS - 25 THREADS THREADS HERWISE SPECIFIED) PART NUMBER CABLE LENGTH CSI-SAFE-lOO-UFFR 100mm CSI-SAFE-ZOO-UFFR 200mm CSI-SAFE-SOO-UFFR 300mm WARNING: RAWING CONTAINS PRDPR Li'n'x 159 ORT LANE OPERTY OF UNX TECHNO MERLIN, OR 97532 N3$§ffi§fi§i€5§fi m: 6- C EZEEEK’TNEgZE‘PJTEF CAB mm ‘TZ‘L‘E’ETNEJEZ‘L‘EENE‘JI’IZ‘JEZ BLKH D SM AC summw v mm =1- sag mm N0 REV “W 4 B CSI—SAFE-ccc-UFFR C J
SEE PART NUMBER TABLE
.472
12
.228
5.80
.083
2.10
A
B
C
G
1/4 - 36UNS - 2A
THREADS
H
.31
8
D
1/4 - 36UNS - 2B
THREADS
.40
10.2
E
.36
9.1
F
77
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE, USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE
SOURCED MATERIALS.
4. MINIMUM FREQUENCY RANGE: DC TO 3GHz.
5. CABLE ASSEMBLY SPECIFICATIONS;
- CHARACTERISTIC IMPEDANCE: 50Ω ± 3Ω
- INSERTION LOSS: 100mm - 0.34√f IN GHz TYP.
200mm - 0.56√f IN GHz TYP.
300mm - 0.73√f IN GHz TYP.
6. CONNECTOR TO BE APPLIED IN ACCORDANCE WITH CONNECTOR
SUPPLIER RECOMMENDED PROCEDURE.
7
CONNECTORS TO BE ORIENTED WITH U.FL CONNECTOR MATING
FACE 90° CLOCKWISE FROM BULKHEAD CONNECTOR THREAD
FLAT FACE, AS SHOWN.
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
15-APR-14
SAH
B
UPDATED NOTE 3; ADDED FLAG NOTE 7 AND VIEW TO
ILLUSTRATE CONNECTOR ORIENTATION
1-SEP-15
SAH
C
UPDATED TO ADD DIMENSIONS TO NUT, WASHER AND
O-RING
13-JUL-16
SAH
ITEM
DESCRIPTION
MATERIAL
FINISH
A
U.FL PLUG
BRASS
GOLD
B
SEALED SMA FEM.
BULKHEAD MOUNT
CONNECTOR
BRASS
NICKEL
C
CABLE
1.13mm COAXIAL
GRAY
D
NUT
BRASS
NICKEL
E
WASHER
BRASS
NICKEL
F
O-RING
Si RUBBER BLACK
G
HEAT SHRINK
TUBING
POLYOLEFIN
BLACK
PART NUMBER
CABLE LENGTH
CSI-SAFE-100-UFFR
100mm
CSI-SAFE-200-UFFR
200mm
CSI-SAFE-300-UFFR
300mm
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
FINISH:
MATERIAL:
DT: 15-APR-14
DT: 26-MAR-14
ENGR: S.HOGAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
BLKHD SMA, 1.13mm CBL
CABLE ASSEMBLY, U.FL TO FEM.
C
CSI-SAFE-ccc-UFFR
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 2.5:1
LDCFDFB_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.

Products related to this Datasheet

CBL ASSY SMA-UMCC 3.937"
CBL ASSY SMA-UMCC 7.874"
CBL ASSY SMA-UMCC 7.874"