CHERRvéx @®mamae
Compact-Keyboard G84-4420
Models may vary from the image shown
Be on the Ball Even in Limited Spaces
Limited space? No room for a mouse? This stylish solution is
the answer to your problems. The compact keyboard
G84-4420 with convenient and precise trackball. Unique
slim-line combination with visual appeal.
Key Benefits
• Individual keys with Gold Crosspoint contacts (ML
technology)
• Designed for continuous usage - over 20 million actuations
per key
• High level of reliability and precise tactile feedback
• Integrated optical trackball plus 2 mouse buttons
• Extremely flat - total height just 20 mm
• Lightweight
• 83/84 keyboard layout with all the functions of a standard
keyboard
• Can be used with the standard drivers of the operating
system
• Ideal for limited space and 19" applications
Technical Data:
Layout (country or language):
(possible country/layout versions, others available on request)
US English with EURO symbol
Housing Color:
Product dependant, see table "Models"
Key Color:
Product dependant, see table "Models"
Weight (product):
approx. 563 g / 1.24 lb
Total Weight (with packaging):
approx. 720 g / approx. 1.59 lb
Cable Length:
approx. 1.75 m / approx. 5.74 ft
Storage Temperature:
-20°C to 60°C / -4° F to 140° F
Operating Temperature:
0°C to 40°C / 32° F to 104° F
Current Consumption:
Product dependant, see table "Models"
Interface:
Product dependant, see table "Models"
Product Approvals:
• C-Tick
• UL
• VCCI
• CE
• FCC
• VDE
• BSMI
System Requirements:
Product dependant, see table "Models"
Box Contents:
• Compact-Keyboard G84-4420
• Operating instructions in hard copy
Dimensions (product):
approx. 370 x 139 x 19.6 mm / approx. 14.57 x 5.47 x .77 in
Packaging Dimensions:
approx. 400 x 195 x 32 mm / approx. 15.75 x 7.68 x 1.26 in
Reliability:
• MTBF > 8.8 mill. hours
• Trackball keys: > 3 mill. operations
Track ball:
• Scanning: Optical
• Resolution: 500 dpi
• Number of Keys: 2
• Connection: Product dependant, see table "Models"
Keyboard:
• Key Technology: ML
• Service life, standard key: > 20 million key operations
1/3
© Cherry Americas • 5732 95th Avenue, Suite 850 • Kenosha, WI 53144 • USA
Phone: 262.942.6508 • keyboardsupport@cherryamericas.com • cherryamericas.com • 2018-12-19
lame (cN) 120 100 ame posm n oparamg pusm n so I so J\ k/ 40 re e! p sifion 20 o 1 2 3 fl. travel (mm) CHERRvéx
• Operation Characteristics: ML Pressure point (50cN)
• Inscription Technology: Laser
• Inscription Layout: Standard
• Number of Keys: 83
Packaging Unit:
• Number of products in the master package: 21
• Number of master packages per pallet: 12
Warranty:
2 years
Errors, technical changes and delivery delays may occur.
Technical information refers only to the specifications of the
products. Features may differ from the information provided.
2/3
© Cherry Americas • 5732 95th Avenue, Suite 850 • Kenosha, WI 53144 • USA
Phone: 262.942.6508 • keyboardsupport@cherryamericas.com • cherryamericas.com • 2018-12-19
CHEnRvdgx
Models:
(possible country/layout versions, others available on request)
Product Name Order Number Housing
Color
Key Color Current
Consumption
Interface System
Requirements
Track ball
Connection
1 Compact-Keyboard G84-4420 G84-4420LPBEU-0 light grey light grey 26.typ. 43 mA
(keyboard), typ. 2
mA (trackball)
PS/2
(keyboard),
PS/2 (mouse,
trackball,
touchpad)
PS/2 connections for
keyboard and mouse
PS/2
2 Compact-Keyboard G84-4420 G84-4420LPBEU-2 black black 26.typ. 43 mA
(keyboard), typ. 2
mA (trackball)
PS/2
(keyboard),
PS/2 (mouse,
trackball,
touchpad)
PS/2 connections for
keyboard and mouse
PS/2
3 Compact-Keyboard G84-4420 G84-4420LUBEU-0 light grey light grey typ. 45 mA USB USB plug and USB
supporting operating
system
USB
4 Compact-Keyboard G84-4420 G84-4420LUBEU-2 black black typ. 45 mA USB USB plug and USB
supporting operating
system
USB
3/3
© Cherry Americas • 5732 95th Avenue, Suite 850 • Kenosha, WI 53144 • USA
Phone: 262.942.6508 • keyboardsupport@cherryamericas.com • cherryamericas.com • 2018-12-19