AT88SC0104CRF to 6416CRF Brochure Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
Key Features
A Family of Devices with User Memories from 1 Kbit to 64 Kbits:
1K, 2K, 4K, 8K, 16K, 32K, 64K Bits
Symmetrical Dynamic Mutual Authentication with 64-bit Cryptographic Keys
Encrypted Passwords with Attempts Counters
Stream Encryption Ensures Data Privacy
Antitearing Recovers Data in Case of Power Loss
Contactless 13.56-MHz Interface, Compliant with ISO/IEC 14443 Type B
Integrated 82 pF Tuning Capacitor
High Reliability Memory, 100K Write Cycles with 10 Year Data Retention
Applications
Health Care Cards
Security Focus ID Cards
(Biometric ID Cards, Passports, etc.)
Drivers Licenses
E-purses
Multi-applications
The AT88SC0104CRF to AT88SC6416CRF is a
family of contactless secure memory devices with
advanced security and cryptography.
AT88SC0104CRF to
AT88SC6416CRF
FAMILY OF CRYPTORFSECURITY CHIPS
CRYPTOGRAPHIC RF SMART CARD ICSCRYPTORF
Product Features
Contactless 13.56 MHz RF Communications
Interface
– ISO/IEC 14443-2: 2001 Type B Compliant
– ISO/IEC 14443-3: 2001 Type B Compliant
Anticollision Protocol
– Command Set Optimized for Multicard RF
Communications
– Tolerant of Type A Signaling for
Multiprotocol Applications
– Operating Distance Up to 10 cm
Integrated 82 pF Tuning Capacitor
User Memory of 1 Kbit to 64 Kbit
– User Memory Configured as 4, 8, or 16
User Zones
– Byte, Page, and Partial Page Write Modes
– Self-timed Write Cycle
2 Kbit (256-byte) Configuration Zone
– User-programmable Application Family
Identifier (AFI)
– User-defined Anticollision Polling Response
– User-defined Keys and Passwords
High-Security Features
– 64-bit Mutual Authentication Protocol
(under exclusive patent license from ELVA)
– Encrypted Checksum
– Stream Encryption
– Four Key Sets for Authentication and
Encryption
– Eight Sets of Two 24-bit Passwords
– Password and Authentication Attempts
Counters
– Selectable Access Rights by Zone
– Write Lock Mode
– Antitearing Function
– Tamper Sensors
High Reliability
– Endurance: 100,000 Write Cycles
– Data Retention: 10 Years
– Operating Temperature: -40 to +85°C
CRYPTOGRAPHIC RF SMART CARD ICSCRYPTORF
Atmel Corporation
2325 Orchard Parkway
San Jose, CA 95131
TEL 1(408) 441-0311
FAX 1(408) 487-2600
Regional Headquarters
Europe
Atmel Sarl
Route des Arsenaux 41
Case Postale 80
CH-1705 Fribourg
Switzerland
TEL (41) 26-426-5555
FAX (41) 26-426-5500
Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
TEL (852) 2721-9778
FAX (852) 2722-1369
Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
TEL (81) 3-3523-3551
FAX (81) 3-3523-7581
e-mail
literature@atmel.com
Web Site
http://www.atmel.com
© Atmel Corporation 2003. All rights
reserved. Atmel® and combinations thereof
are registered trademarks and CryptoRF™ is
a trademark of Atmel Corporation or its
subsidiaries. Other terms and product
names may be the trademarks of others.
5038A-CRRF-04/03/10K
Package Options
Wafer Form, Thinned to 6 Mils RF Smart Card Modules Prelaminate Sheets
Development Tools
AT88SC6416CRF-EK Evaluation Kit, including RF reader and software
AT88SC6416CRF-DK Development Kit, including RF reader and software
Atmel contact: cryptorf@atmel.com
Atmel’s CryptoRF™ is a new secure RF family of devices with memory densities from
1 Kbit (AT88SC0104CRF) to 64 Kbits (AT88SC6416CRF) for contactless smart card
applications. This new family of secure RF circuits makes available to the industry a low
cost, high security chip solution that fills the void between simple RFID memories and
RF microcontrollers.
Security
This device contains a random number generator and proprietary algorithm that generates new
keys for each authentication and encryption activation. Read and Write access requirements for
each user zone are programmed by the customer during card personalization. The device’s
secret keys for mutual authentication and encryption are defined using a customer selected
algorithm. Only a computer knowing both the CryptoRF and customer algorithms can provide the
required authentication codes.

Products related to this Datasheet

RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
DEVELOPMENT KIT
KIT EVAL RF READER & SOFTWARE
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY