STS5NF60L Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
D scum
January 2007 Rev 4 1/12
12
STS5NF60L
N-channel 60V - 0.045 - 5A - SO-8
STripFET™ Power MOSFET
General features
Standard outline for easy automated surface
mount assembly
Low threshold drive
Description
This Power MOSFET is the latest development of
STMicroelectronis unique "Single Feature Size™"
strip-based process. The resulting transistor
shows extremely high packing density for low on-
resistance, rugged avalanche characteristics and
less critical alignment steps therefore a
remarkable manufacturing reproducibility.
Applications
Switching application
Internal schematic diagram
Type VDSS RDS(on) ID
STS5NF60L 60V <0.0555A
SO-8
www.st.com
Order codes
Part number Marking Package Packaging
STS5NF60L S5NF60L SO-8 Tape&reel
Contents STS5NF60L
2/12
Contents
1 Electrical ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Electrical characteristics (curves) . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
3 Test circuit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
4 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
5 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
STS5NF60L Electrical ratings
3/12
1 Electrical ratings
Table 1. Absolute maximum ratings
Symbol Parameter Value Unit
VDS Drain-source voltage (vgs = 0) 60 V
VGS Gate- source voltage ±20 V
IDDrain current (continuous) at TC = 25°C 5 A
IDDrain current (continuous) at TC = 100°C 3 A
IDM (1)
1. Pulse width limited by safe operating area
Drain current (pulsed) 20 A
PTOT Total dissipation at TC = 25°C 2.5 W
Derating factor 0.02 W/°C
dv/dt (2)
2. ISD 5A, di/dt 100A/µs, VDD V(BR)DSS, Tj TJMAX
Peak diode recovery voltage slope 5.5 V/ns
Tstg
Tj
Storage Temperature
Max operating junction temperature
-55 to 150
150
°C
°C
Table 2. Thermal data
Rthj-a (1)Thermal resistance junction-ambient Max
1. Mounted on FR-4 board (t 10 sec.).
50 °C/W
Tl
Maximum lead temperature for soldering purpose
Typ 150 °C
Electrical characteristics STS5NF60L
4/12
2 Electrical characteristics
(TCASE=25°C unless otherwise specified)
Table 3. On/off states
Symbol Parameter Test conditions Min. Typ. Max. Unit
V(BR)DSS
Drain-source
Breakdown voltage ID = 250 µA, VGS = 0 60 V
IDSS
Zero gate voltage
Drain current (VGS = 0)
VDS = Max rating 1 µA
VDS= Max rating,
TC=125°C 10 µA
IGSS
Gate-body leakage
current (VDS = 0) VGS = ± 20V ±100 nA
VGS(th) Gate threshold voltage VDS = VGS, ID = 250µA 1 1.7 2.5 V
RDS(on)
Static drain-source on
resistance
VGS = 10V, ID = 2.5A
VGS = 4.5V, ID = 2.5A
0.045
0.050
0.055
0.065
Table 4. Dynamic
Symbol Parameter Test conditions Min. Typ. Max. Unit
gfs (1)
1. Pulsed: Pulse duration = 300 µs, duty cycle 1.5.
Forward transconductance VDS = 15V, ID=2.5 A 7 S
Ciss Input capacitance
VDS = 25V, f = 1 MHz,
VGS = 0
1250 pF
Coss Output capacitance 130 pF
Crss
Reverse transfer
capacitance 26 pF
QgTotal gate charge VDD = 48V, ID = 5A,
VGS = 5V
(see Figure 13)
17 nC
Qgs Gate-source charge 4.5 nC
Qgd Gate-drain charge 6 nC
Table 5. Switching times
Symbol Parameter Test conditions Min. Typ. Max. Unit
td(on)
tr
Turn-on delay time
Rise time
VDD=30 V, ID=2.5A,
RG=4.7Ω, VGS= 4.5V
(see Figure 12)
13
28
ns
ns
td(off)
tf
Turn-off Delay Time
Fall Time
VDD = 30 V, ID = 2.5A
RG=4.7Ω, VGS = 4.5V
(see Figure 12)
45
10
ns
ns
STS5NF60L Electrical characteristics
5/12
Table 6. Source drain diode
Symbol Parameter Test conditions Min Typ. Max Unit
ISD Source-drain current 5 A
ISDM (1)
1. Pulse width limited by safe operating area.
Source-drain current (pulsed) 20 A
VSD (2)
2. Pulsed: Pulse duration = 300 µs, duty cycle 1.5%
Forward on voltage ISD = 5A, VGS = 0 1.2 V
trr
Qrr
IRRM
Reverse recovery time
Reverse recovery charge
Reverse recovery current
ISD = 5A, VDD = 40V
di/dt = 100A/µs,
Tj = 150°C
(see Figure 14)
85
85
2
ns
nC
A
mam 2”. n. In“ ‘V;'(V) I 0’1 lu(A) AB 35 MA) A3 35 2A 24 SV 12 ‘2 2.5V 0 A a 12 Is vmv) 0 I 2 3 A vnsm Bum” GCQZOAEB .. S 9 ( ) mm 24 I3 12 o A a 12 IS MA) (mm 59 As no 35 u 1 2 3 4 MA)
Electrical characteristics STS5NF60L
6/12
2.1 Electrical characteristics (curves)
Figure 1. Safe operating area Figure 2. Thermal impedance
Figure 3. Output characteristics Figure 4. Transfer characteristics
Figure 5. Transconductance Figure 6. Static drain-source on resistance
M22351: Amman C(pF) 15m 1an am) we a 7 14 21 2S 01(nc) a 1o 20 30 40 Vns(V) {if}??? mum 22%) mm“ 1.1 2.0 1.0 1.5 0.3 1.0 0.5 0.5 0 0,4 750 SD 100 M'c) -50 a 50 1m "('5) mm 0.9 0.55 0.8 9.75 11.7 12 5mm I 6 |§n(A)
STS5NF60L Electrical characteristics
7/12
Figure 7. Gate charge vs. gate-source voltage Figure 8. Capacitance variations
Figure 9. Normalized gate threshold voltage
vs. temperature
Figure 10. Normalized on resistance vs.
temperature
Figure 11. Source-drain diode forward
characteristics
1.4mm v.=2cv=v.w ,1 man a”. .22? JET v. n I 74% Figure 14. Test circuit tor inductive load switching and diode recovery times Figure 15. Unclamped Inductive load test circuit A A A. i i n L 4;; L as! = . a W. W 5L ”W V - s a .13 man ‘ 22am 3:, a a ‘ 14F 14F v.» > zsn n __ a I Figure 16. Unclamped inductive waveform F V(BR)DSS scnssun 8/12
Test circuit STS5NF60L
8/12
3 Test circuit
Figure 12. Switching times test circuit for
resistive load
Figure 13. Gate charge test circuit
Figure 14. Test circuit for inductive load
switching and diode recovery times
Figure 15. Unclamped Inductive load test
circuit
Figure 16. Unclamped inductive waveform Figure 17. Switching time waveform
STS5NF60L Package mechanical data
9/12
4 Package mechanical data
In order to meet environmental requirements, ST offers these devices in ECOPACK®
packages. These packages have a Lead-free second level interconnect . The category of
second level interconnect is marked on the package and on the inner box label, in
compliance with JEDEC Standard JESD97. The maximum ratings related to soldering
conditions are also marked on the inner box label. ECOPACK is an ST trademark.
ECOPACK specifications are available at : www.st.com
T A j m s —E.=‘J
Package mechanical data STS5NF60L
10/12
DIM.
mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 1.75 0.068
a1 0.1 0.25 0.003 0.009
a2 1.65 0.064
a3 0.65 0.85 0.025 0.033
b 0.35 0.48 0.013 0.018
b1 0.19 0.25 0.007 0.010
C 0.25 0.5 0.010 0.019
c1 45 (typ.)
D 4.8 5.0 0.188 0.196
E 5.8 6.2 0.228 0.244
e1.27 0.050
e3 3.81 0.150
F 3.8 4.0 0.14 0.157
L 0.4 1.27 0.015 0.050
M 0.6 0.023
S 8 (max.)
SO-8 MECHANICAL DATA
STS5NF60L Revision history
11/12
5 Revision history
Table 7. Revision history
Date Revision Changes
21-Jun-2004 2First release
06-Nov-2006 3The document has been reformatted
30-Jan-2007 4Typo mistake on Ta b l e 1 .
STS5NF60L
12/12
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2007 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com

Products related to this Datasheet

MOSFET N-CH 60V 5A 8-SOIC
MOSFET N-CH 60V 5A 8-SOIC
MOSFET N-CH 60V 5A 8-SOIC